35V Leaded Aluminium Electrolytic Capacitors:

833 Products Found
We offer a broad range of leaded aluminium electrolytic capacitors, with capacitance values from 0.1µF to 33000µF, and DC voltage ratings from 2.5V to 600V.

What are leaded aluminium electrolytic capacitors?

An electrolytic capacitor is a polarized capacitor whose anode or positive plate is made of a metal that forms an insulating oxide layer through anodization. This oxide layer acts as the dielectric of the capacitor. A solid, liquid, or gel electrolyte covers the surface of this oxide layer, serving as the cathode or negative plate of the capacitor. Because of their very thin dielectric oxide layer and enlarged anode surface, electrolytic capacitors have a much higher capacitance-voltage (CV) product per unit volume than ceramic capacitors or film capacitors, and so can have large capacitance values. There are three families of electrolytic capacitor: aluminium electrolytic capacitors, tantalum electrolytic capacitors, and niobium electrolytic capacitors.

Aluminium electrolytic capacitors use a high-purity etched aluminium foil with aluminium oxide as dielectric.

Leaded: Components with wire leads are generally used on through-hole boards. Axial leads protrude from each end of a typically cylindrical or elongated box-shaped component, on the geometrical axis of symmetry.

Radial leads project in parallel from the same surface or aspect of a component package, rather than from opposite ends of the package.

Panasonic’s range of radial lead aluminium electrolytic capacitors offer high reliability, long life, low impedance, and high ripple current. They are well suited to high reliability applications such industrial instruments. They are RoHS directive (2011/65/EU) and Pb free reflow soldering compliant.

United Chemi-Con KZN Leaded Aluminium Electrolytic Capacitors are AEC series capacitors that offer a miniature size and higher ripple current and longer life when compared to the KZM series. UCC KZN Aluminium Electrolytic Capacitors have a capacitance range up to 22,000µF and a voltage range up to 100VDC.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Capacitor Case / Package
Lead Spacing
Product Diameter
Product Length
Product Height
Product Range
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2911627

RoHS

Each
1+
CNY4.950
(CNY5.5935)
10+
CNY3.750
(CNY4.2375)
Min: 1 / Mult: 1
750µF
35V
± 20%
Radial Leaded
4000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
-
20mm
FP Series
0.052ohm
3A
-55°C
105°C
AEC-Q200
9693637

RoHS

Each
1+
CNY1.040
(CNY1.1752)
5+
CNY0.800
(CNY0.904)
10+
CNY0.559
(CNY0.6317)
25+
CNY0.483
(CNY0.5458)
50+
CNY0.407
(CNY0.4599)
More Pricing...
Min: 1 / Mult: 1
10µF
35V
± 20%
Radial Leaded
2000 hours @ 85°C
Polar
Radial Leaded
2mm
5mm
-
11mm
M-A Series
-
60mA
-40°C
85°C
-
1219473

RoHS

Each
1+
CNY3.680
(CNY4.1584)
5+
CNY2.890
(CNY3.2657)
10+
CNY2.090
(CNY2.3617)
25+
CNY1.880
(CNY2.1244)
50+
CNY1.670
(CNY1.8871)
More Pricing...
Min: 1 / Mult: 1
220µF
35V
± 20%
Radial Leaded
3000 hours @ 105°C
Polar
Radial Leaded
3.5mm
8mm
-
15mm
FM Series
-
1.24A
-40°C
105°C
-
8126763

RoHS

Each
1+
CNY5.710
(CNY6.4523)
50+
CNY2.710
(CNY3.0623)
100+
CNY2.430
(CNY2.7459)
250+
CNY2.050
(CNY2.3165)
500+
CNY1.900
(CNY2.147)
More Pricing...
Min: 1 / Mult: 1
560µF
35V
± 20%
Radial Leaded
10000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
-
20mm
ZLH Series
-
1.96A
-40°C
105°C
-
2346591

RoHS

Each
5+
CNY2.350
(CNY2.6555)
50+
CNY1.070
(CNY1.2091)
250+
CNY0.937
(CNY1.0588)
500+
CNY0.718
(CNY0.8113)
1000+
CNY0.652
(CNY0.7368)
More Pricing...
Min: 5 / Mult: 5
100µF
35V
± 20%
Radial Leaded
1000 hours @ 105°C
Polar
Radial Leaded
2.5mm
6.3mm
-
11mm
PX Series
-
170mA
-55°C
105°C
-
1848397

RoHS

Each
1+
CNY3.740
(CNY4.2262)
5+
CNY3.230
(CNY3.6499)
Min: 1 / Mult: 1
680µF
35V
± 20%
Radial Leaded
5000 hours @ 105°C
Polar
Radial Leaded
5mm
12.5mm
-
20mm
FM Series
-
2.6A
-40°C
105°C
-
1848452

RoHS

Each
1+
CNY6.280
(CNY7.0964)
5+
CNY4.740
(CNY5.3562)
10+
CNY3.200
(CNY3.616)
25+
CNY3.010
(CNY3.4013)
50+
CNY2.810
(CNY3.1753)
More Pricing...
Min: 1 / Mult: 1
470µF
35V
± 20%
Radial Leaded
3000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
-
20mm
FC Series
-
1.22A
-55°C
105°C
AEC-Q200
3018033

RoHS

Each
10+
CNY0.806
(CNY0.9108)
100+
CNY0.711
(CNY0.8034)
500+
CNY0.542
(CNY0.6125)
1000+
CNY0.484
(CNY0.5469)
2000+
CNY0.436
(CNY0.4927)
More Pricing...
Min: 10 / Mult: 10
100µF
35V
± 20%
Radial Leaded
8000 hours @ 105°C
Polar
Radial Leaded
2.5mm
6.3mm
-
11mm
ESL Series
0.085ohm
545mA
-40°C
105°C
-
3919508

RoHS

Each
1+
CNY4.320
(CNY4.8816)
10+
CNY2.070
(CNY2.3391)
100+
CNY1.840
(CNY2.0792)
500+
CNY1.450
(CNY1.6385)
1000+
CNY1.340
(CNY1.5142)
More Pricing...
Min: 1 / Mult: 1
470µF
35V
-
PC Pin
-
Polar
Radial Leaded
-
-
-
-
0
-
-
-40°C
-
-
3919522

RoHS

Each
1+
CNY7.910
(CNY8.9383)
10+
CNY4.200
(CNY4.746)
100+
CNY3.720
(CNY4.2036)
500+
CNY3.040
(CNY3.4352)
1000+
CNY2.760
(CNY3.1188)
More Pricing...
Min: 1 / Mult: 1
1000µF
35V
± 20%
PC Pin
-
-
-
5mm
-
-
-
-
-
2.49A
-40°C
105°C
-
2520795

RoHS

Each
1+
CNY41.620
(CNY47.0306)
5+
CNY36.080
(CNY40.7704)
10+
CNY30.530
(CNY34.4989)
20+
CNY28.280
(CNY31.9564)
40+
CNY26.020
(CNY29.4026)
More Pricing...
Min: 1 / Mult: 1
4700µF
35V
± 20%
Radial Leaded
10000 hours @ 105°C
Polar
Radial Leaded
7.5mm
18mm
-
40mm
150 RMI Series
-
3.3A
-55°C
105°C
AEC-Q200
2346592

RoHS

Each
1+
CNY4.910
(CNY5.5483)
50+
CNY2.400
(CNY2.712)
100+
CNY2.140
(CNY2.4182)
250+
CNY1.920
(CNY2.1696)
500+
CNY1.700
(CNY1.921)
More Pricing...
Min: 1 / Mult: 1
330µF
35V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
-
12.5mm
PX Series
-
400mA
-55°C
105°C
-
1744973

RoHS

Each
1+
CNY18.000
(CNY20.340)
5+
CNY15.380
(CNY17.3794)
10+
CNY12.750
(CNY14.4075)
20+
CNY11.620
(CNY13.1306)
40+
CNY10.490
(CNY11.8537)
More Pricing...
Min: 1 / Mult: 1
1800µF
35V
± 20%
Radial Leaded
5000 hours @ 105°C
Polar
Radial Leaded
7.5mm
16mm
-
20mm
FK Series
-
2.33A
-55°C
105°C
AEC-Q200
3295986

RoHS

Each
1+
CNY5.420
(CNY6.1246)
10+
CNY3.090
(CNY3.4917)
50+
CNY2.840
(CNY3.2092)
100+
CNY2.580
(CNY2.9154)
200+
CNY2.320
(CNY2.6216)
More Pricing...
Min: 1 / Mult: 1
470µF
35V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
-
16mm
NHG-A Series
-
460mA
-55°C
105°C
AEC-Q200
2901351

RoHS

Each
1+
CNY0.737
(CNY0.8328)
Min: 1 / Mult: 1
470µF
35V
± 20%
Radial Leaded
7000 hours @ 105°C
Polar
-
5mm
10mm
-
20mm
SY Series
-
1.4A
-40°C
105°C
-
1144626

RoHS

Each
5+
CNY1.760
(CNY1.9888)
50+
CNY0.806
(CNY0.9108)
250+
CNY0.788
(CNY0.8904)
500+
CNY0.646
(CNY0.730)
Min: 5 / Mult: 5
47µF
35V
± 20%
Radial Leaded
5000 hours @ 105°C
Polar
Radial Leaded
2.5mm
6.3mm
-
11mm
YXF Series
-
250mA
-40°C
105°C
-
1144628

RoHS

Each
1+
CNY3.590
(CNY4.0567)
10+
CNY1.660
(CNY1.8758)
100+
CNY1.610
(CNY1.8193)
500+
CNY1.290
(CNY1.4577)
Min: 1 / Mult: 1
220µF
35V
± 20%
Radial Leaded
7000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
-
12.5mm
YXF Series
-
580mA
-40°C
105°C
-
9693688

RoHS

Each
1+
CNY2.640
(CNY2.9832)
5+
CNY2.110
(CNY2.3843)
10+
CNY1.580
(CNY1.7854)
25+
CNY1.220
(CNY1.3786)
50+
CNY1.080
(CNY1.2204)
More Pricing...
Min: 1 / Mult: 1
220µF
35V
± 20%
Radial Leaded
2000 hours @ 85°C
Polar
Radial Leaded
3.5mm
8mm
-
11.5mm
M-A Series
-
350mA
-40°C
85°C
-
2610801

RoHS

Each
1+
CNY8.840
(CNY9.9892)
10+
CNY5.820
(CNY6.5766)
50+
CNY4.140
(CNY4.6782)
100+
CNY3.670
(CNY4.1471)
200+
CNY3.020
(CNY3.4126)
More Pricing...
Min: 1 / Mult: 1
2200µF
35V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
Radial Leaded
10mm
22mm
-
25mm
MCKSK Series
-
1.34A
-40°C
105°C
-
2508152

RoHS

Each
1+
CNY9.790
(CNY11.0627)
5+
CNY7.370
(CNY8.3281)
10+
CNY4.940
(CNY5.5822)
25+
CNY4.410
(CNY4.9833)
50+
CNY3.870
(CNY4.3731)
More Pricing...
Min: 1 / Mult: 1
1000µF
35V
± 20%
Radial Leaded
10000 hours @ 105°C
Polar
-
5mm
12.5mm
-
20mm
FR Series
-
2.6A
-40°C
105°C
-
9693726

RoHS

Each
1+
CNY11.360
(CNY12.8368)
3+
CNY9.590
(CNY10.8367)
5+
CNY7.820
(CNY8.8366)
10+
CNY6.040
(CNY6.8252)
20+
CNY5.920
(CNY6.6896)
More Pricing...
Min: 1 / Mult: 1
2200µF
35V
± 20%
Radial Leaded
2000 hours @ 85°C
Polar
Radial Leaded
7.5mm
16mm
-
25mm
M-A Series
-
1.25A
-40°C
85°C
-
1744966

RoHS

Each
1+
CNY11.210
(CNY12.6673)
5+
CNY9.860
(CNY11.1418)
10+
CNY8.500
(CNY9.605)
20+
CNY7.910
(CNY8.9383)
40+
CNY7.330
(CNY8.2829)
More Pricing...
Min: 1 / Mult: 1
820µF
35V
± 20%
Radial Leaded
5000 hours @ 105°C
Polar
Radial Leaded
5mm
12.5mm
-
20mm
FK Series
-
1.89A
-55°C
105°C
AEC-Q200
2508161

RoHS

Each
10+
CNY4.880
(CNY5.5144)
100+
CNY3.880
(CNY4.3844)
500+
CNY3.310
(CNY3.7403)
1000+
CNY2.730
(CNY3.0849)
2000+
CNY2.690
(CNY3.0397)
More Pricing...
Min: 10 / Mult: 10
680µF
35V
± 20%
Radial Leaded
10000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
-
25mm
FR Series
-
2.47A
-40°C
105°C
-
2911624

RoHS

Each
1+
CNY6.880
(CNY7.7744)
5+
CNY5.180
(CNY5.8534)
10+
CNY3.530
(CNY3.9889)
25+
CNY3.520
(CNY3.9776)
50+
CNY3.510
(CNY3.9663)
More Pricing...
Min: 1 / Mult: 1
510µF
35V
± 20%
Radial Leaded
4000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
-
16mm
FP Series
0.068ohm
2.5A
-55°C
105°C
AEC-Q200
2911626

RoHS

Each
1+
CNY7.610
(CNY8.5993)
10+
CNY5.210
(CNY5.8873)
100+
CNY4.690
(CNY5.2997)
Min: 1 / Mult: 1
750µF
35V
± 20%
Radial Leaded
4000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
-
20mm
FP Series
0.052ohm
3A
-55°C
105°C
AEC-Q200
1-25 of 833 items
of 34 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
electronical-license
Trade Account