450V Leaded Aluminium Electrolytic Capacitors:

147 Products Found
We offer a broad range of leaded aluminium electrolytic capacitors, with capacitance values from 0.1µF to 33000µF, and DC voltage ratings from 2.5V to 600V.

What are leaded aluminium electrolytic capacitors?

An electrolytic capacitor is a polarized capacitor whose anode or positive plate is made of a metal that forms an insulating oxide layer through anodization. This oxide layer acts as the dielectric of the capacitor. A solid, liquid, or gel electrolyte covers the surface of this oxide layer, serving as the cathode or negative plate of the capacitor. Because of their very thin dielectric oxide layer and enlarged anode surface, electrolytic capacitors have a much higher capacitance-voltage (CV) product per unit volume than ceramic capacitors or film capacitors, and so can have large capacitance values. There are three families of electrolytic capacitor: aluminium electrolytic capacitors, tantalum electrolytic capacitors, and niobium electrolytic capacitors.

Aluminium electrolytic capacitors use a high-purity etched aluminium foil with aluminium oxide as dielectric.

Leaded: Components with wire leads are generally used on through-hole boards. Axial leads protrude from each end of a typically cylindrical or elongated box-shaped component, on the geometrical axis of symmetry.

Radial leads project in parallel from the same surface or aspect of a component package, rather than from opposite ends of the package.

Panasonic’s range of radial lead aluminium electrolytic capacitors offer high reliability, long life, low impedance, and high ripple current. They are well suited to high reliability applications such industrial instruments. They are RoHS directive (2011/65/EU) and Pb free reflow soldering compliant.

United Chemi-Con KZN Leaded Aluminium Electrolytic Capacitors are AEC series capacitors that offer a miniature size and higher ripple current and longer life when compared to the KZM series. UCC KZN Aluminium Electrolytic Capacitors have a capacitance range up to 22,000µF and a voltage range up to 100VDC.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Capacitor Case / Package
Lead Spacing
Product Diameter
Product Length
Product Width
Product Height
Product Range
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2342120

RoHS

Each
1+
CNY101.830
(CNY115.0679)
5+
CNY60.790
(CNY68.6927)
10+
CNY52.040
(CNY58.8052)
25+
CNY46.310
(CNY52.3303)
50+
CNY42.470
(CNY47.9911)
More Pricing...
Min: 1 / Mult: 1
220µF
450V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
Radial Leaded
7.5mm
18mm
-
-
50mm
QXW Series
-
1.22A
-25°C
105°C
-
9696539

RoHS

Each
1+
CNY4.780
(CNY5.4014)
5+
CNY3.590
(CNY4.0567)
10+
CNY3.400
(CNY3.842)
Min: 1 / Mult: 1
10µF
450V
± 20%
Radial Leaded
10000 hours @ 105°C
Polar
Radial Leaded
5mm
12.5mm
-
-
20mm
ED Series
-
350mA
-25°C
105°C
-
1831316

RoHS

Each
1+
CNY4.780
(CNY5.4014)
50+
CNY2.230
(CNY2.5199)
100+
CNY2.220
(CNY2.5086)
250+
CNY2.210
(CNY2.4973)
Min: 1 / Mult: 1
10µF
450V
± 20%
Radial Leaded
10000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
-
-
20mm
BXC Series
-
330mA
-25°C
105°C
-
9693432

RoHS

Each
1+
CNY9.110
(CNY10.2943)
5+
CNY7.090
(CNY8.0117)
10+
CNY5.060
(CNY5.7178)
20+
CNY4.700
(CNY5.311)
40+
CNY4.330
(CNY4.8929)
More Pricing...
Min: 1 / Mult: 1
10µF
450V
± 20%
Radial Leaded
1000 hours @ 105°C
Polar
Radial Leaded
5mm
12.5mm
-
-
20mm
NHG-A Series
-
75mA
-25°C
105°C
AEC-Q200
2480448

RoHS

Each
1+
CNY28.360
(CNY32.0468)
10+
CNY19.550
(CNY22.0915)
50+
CNY15.720
(CNY17.7636)
100+
CNY15.650
(CNY17.6845)
200+
CNY14.150
(CNY15.9895)
More Pricing...
Min: 1 / Mult: 1
68µF
450V
± 20%
Radial Leaded
12000 hours @ 105°C
Polar
Radial Leaded
7.5mm
18mm
-
-
25mm
BXW Series
-
1.525A
-40°C
105°C
-
1165465

RoHS

Each
1+
CNY28.300
(CNY31.979)
10+
CNY20.450
(CNY23.1085)
25+
CNY18.730
(CNY21.1649)
50+
CNY17.000
(CNY19.210)
100+
CNY16.280
(CNY18.3964)
More Pricing...
Min: 1 / Mult: 1
22µF
450V
± 20%
Radial Leaded
4000 hours @ 105°C
Polar
Radial Leaded
7.5mm
16mm
-
-
25mm
152 RMH Series
14.5ohm
150mA
-40°C
105°C
AEC-Q200
2610821

RoHS

Each
1+
CNY1.440
(CNY1.6272)
50+
CNY0.815
(CNY0.921)
100+
CNY0.728
(CNY0.8226)
250+
CNY0.580
(CNY0.6554)
500+
CNY0.511
(CNY0.5774)
More Pricing...
Min: 1 / Mult: 1
2.2µF
450V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
Radial Leaded
3.5mm
8mm
-
-
12mm
MCKSK Series
-
39mA
-25°C
105°C
-
1673501

RoHS

Each
1+
CNY5.230
(CNY5.9099)
Min: 1 / Mult: 1
15µF
450V
± 20%
Radial Leaded
10000 hours @ 105°C
Polar
Radial Leaded
5mm
12.5mm
-
-
25mm
EE Series
-
780mA
-25°C
105°C
-
3464469

RoHS

Each
1+
CNY15.840
(CNY17.8992)
10+
CNY12.490
(CNY14.1137)
Min: 1 / Mult: 1
-
450V
± 20%
PC Pin
-
-
Radial Leaded
-
-
-
-
35.5mm
-
-
-
-
105°C
-
4061501

RoHS

Each
1+
CNY15.480
(CNY17.4924)
10+
CNY15.120
(CNY17.0856)
25+
CNY14.760
(CNY16.6788)
50+
CNY14.400
(CNY16.272)
100+
CNY12.890
(CNY14.5657)
More Pricing...
Min: 1 / Mult: 1
10µF
450V
± 20%
PC Pin
10000 hours @ 105°C
Polar
Radial Leaded
5mm
13mm
-
-
20mm
WCAP-AT1H Series
-
390mA
-25°C
105°C
-
4061503

RoHS

Each
1+
CNY35.250
(CNY39.8325)
10+
CNY34.400
(CNY38.872)
25+
CNY33.550
(CNY37.9115)
50+
CNY32.690
(CNY36.9397)
100+
CNY29.270
(CNY33.0751)
More Pricing...
Min: 1 / Mult: 1
100µF
450V
± 20%
PC Pin
5000 hours @ 105°C
Polar
Radial Leaded
7.5mm
16mm
-
-
35.5mm
WCAP-AT1H Series
-
610mA
-25°C
105°C
-
4125766

RoHS

Each
1+
CNY104.760
(CNY118.3788)
10+
CNY69.480
(CNY78.5124)
50+
CNY69.050
(CNY78.0265)
272+
CNY59.260
(CNY66.9638)
544+
CNY59.190
(CNY66.8847)
More Pricing...
Min: 1 / Mult: 1
47µF
450V
-10%, +30%
PC Pin
22000 hours @ 105°C
Polar
Axial Leaded
-
20mm
46mm
-
-
PEG124 Series
-
2.4A
-40°C
105°C
-
9693394

RoHS

Each
1+
CNY3.020
(CNY3.4126)
50+
CNY2.030
(CNY2.2939)
100+
CNY1.950
(CNY2.2035)
250+
CNY1.870
(CNY2.1131)
500+
CNY1.790
(CNY2.0227)
More Pricing...
Min: 1 / Mult: 1
1µF
450V
± 20%
Radial Leaded
1000 hours @ 105°C
Polar
Radial Leaded
3.5mm
8mm
-
-
11.5mm
NHG-A Series
-
18mA
-25°C
105°C
AEC-Q200
2841831

RoHS

Each
1+
CNY34.560
(CNY39.0528)
2+
CNY32.190
(CNY36.3747)
3+
CNY29.810
(CNY33.6853)
5+
CNY27.440
(CNY31.0072)
10+
CNY25.060
(CNY28.3178)
More Pricing...
Min: 1 / Mult: 1
22µF
450V
± 20%
Axial Leaded
2000 hours @ 85°C
Polar
Axial Leaded
-
16mm
31mm
-
-
TTA Series
18.839ohm
160mA
-25°C
85°C
-
2842019

RoHS

Each
1+
CNY29.110
(CNY32.8943)
10+
CNY22.780
(CNY25.7414)
Min: 1 / Mult: 1
82µF
450V
± 20%
Radial Leaded
12000 hours @ 105°C
Polar
Radial Leaded
7.5mm
14.5mm
-
-
50mm
KXJ Series
-
765mA
-40°C
105°C
-
2480458

RoHS

Each
1+
CNY29.900
(CNY33.787)
5+
CNY26.160
(CNY29.5608)
10+
CNY22.410
(CNY25.3233)
25+
CNY20.420
(CNY23.0746)
50+
CNY18.410
(CNY20.8033)
More Pricing...
Min: 1 / Mult: 1
120µF
450V
± 20%
Radial Leaded
12000 hours @ 105°C
Polar
Radial Leaded
7.5mm
18mm
-
-
35mm
BXW Series
-
1.935A
-40°C
105°C
-
2480445

RoHS

Each
1+
CNY20.560
(CNY23.2328)
10+
CNY17.990
(CNY20.3287)
50+
CNY14.910
(CNY16.8483)
100+
CNY13.360
(CNY15.0968)
200+
CNY13.280
(CNY15.0064)
More Pricing...
Min: 1 / Mult: 1
68µF
450V
± 20%
Radial Leaded
12000 hours @ 105°C
Polar
Radial Leaded
7.5mm
14.5mm
-
-
40mm
BXW Series
-
1.65A
-40°C
105°C
-
2480421

RoHS

Each
1+
CNY17.610
(CNY19.8993)
10+
CNY11.910
(CNY13.4583)
50+
CNY9.350
(CNY10.5655)
100+
CNY8.640
(CNY9.7632)
200+
CNY7.960
(CNY8.9948)
More Pricing...
Min: 1 / Mult: 1
27µF
450V
± 20%
Radial Leaded
10000 hours @ 105°C
Polar
Radial Leaded
7.5mm
14.5mm
-
-
20mm
BXW Series
-
838mA
-40°C
105°C
-
1673505

RoHS

Each
1+
CNY19.690
(CNY22.2497)
3+
CNY17.390
(CNY19.6507)
5+
CNY15.090
(CNY17.0517)
10+
CNY12.790
(CNY14.4527)
20+
CNY12.130
(CNY13.7069)
More Pricing...
Min: 1 / Mult: 1
47µF
450V
± 20%
Radial Leaded
10000 hours @ 105°C
Polar
Radial Leaded
7.5mm
16mm
-
-
31.5mm
EE Series
-
1.2A
-25°C
105°C
-
1673502

RoHS

Each
1+
CNY14.040
(CNY15.8652)
5+
CNY10.960
(CNY12.3848)
10+
CNY7.870
(CNY8.8931)
20+
CNY7.610
(CNY8.5993)
40+
CNY7.350
(CNY8.3055)
More Pricing...
Min: 1 / Mult: 1
22µF
450V
± 20%
Radial Leaded
10000 hours @ 105°C
Polar
-
7.5mm
16mm
-
-
20mm
EE Series
-
945mA
-25°C
105°C
-
2610820

RoHS

Each
1+
CNY9.590
(CNY10.8367)
5+
CNY6.200
(CNY7.006)
10+
CNY5.400
(CNY6.102)
25+
CNY3.840
(CNY4.3392)
50+
CNY3.420
(CNY3.8646)
More Pricing...
Min: 1 / Mult: 1
22µF
450V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
Radial Leaded
7.5mm
16mm
-
-
22mm
MCKSK Series
-
152mA
-25°C
105°C
-
9696547

RoHS

Each
1+
CNY9.630
(CNY10.8819)
10+
CNY6.210
(CNY7.0173)
50+
CNY5.700
(CNY6.441)
100+
CNY5.190
(CNY5.8647)
200+
CNY5.090
(CNY5.7517)
More Pricing...
Min: 1 / Mult: 1
15µF
450V
± 20%
Radial Leaded
10000 hours @ 105°C
Polar
Radial Leaded
5mm
12.5mm
-
-
25mm
ED Series
-
560mA
-25°C
105°C
-
1673503

RoHS

Each
1+
CNY13.450
(CNY15.1985)
3+
CNY11.840
(CNY13.3792)
5+
CNY10.220
(CNY11.5486)
10+
CNY8.600
(CNY9.718)
20+
CNY8.430
(CNY9.5259)
More Pricing...
Min: 1 / Mult: 1
33µF
450V
± 20%
Radial Leaded
10000 hours @ 105°C
Polar
Radial Leaded
7.5mm
16mm
-
-
25mm
EE Series
-
1A
-25°C
105°C
-
9694110

RoHS

Each
1+
CNY7.780
(CNY8.7914)
5+
CNY6.020
(CNY6.8026)
10+
CNY4.250
(CNY4.8025)
20+
CNY4.210
(CNY4.7573)
40+
CNY4.170
(CNY4.7121)
More Pricing...
Min: 1 / Mult: 1
10µF
450V
± 20%
Radial Leaded
2000 hours @ 85°C
Polar
Radial Leaded
5mm
12.5mm
-
-
25mm
M-A Series
-
130mA
-40°C
85°C
-
1165651

RoHS

Each
1+
CNY35.850
(CNY40.5105)
10+
CNY26.300
(CNY29.719)
25+
CNY24.100
(CNY27.233)
50+
CNY21.890
(CNY24.7357)
100+
CNY20.350
(CNY22.9955)
More Pricing...
Min: 1 / Mult: 1
10µF
450V
-10%, +50%
Axial Leaded
5000 hours @ 85°C
Polar
Axial Leaded
-
12.5mm
30mm
-
-
042 ASH Series
15ohm
150mA
-40°C
85°C
-
1-25 of 147 items
of 6 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
electronical-license
Trade Account