100V Snap In / Screw Terminal Aluminium Electrolytic Capacitors:

130 Products Found
We offer both Snap-In and Screw Terminal aluminium electrolytic capacitors from a wide selection of manufacturers.

What is a snap-in aluminium electrolytic capacitor?

Snap-in aluminium electrolytic capacitors feature two pin or three pin snap-in terminals making them easy to mount on the application PCB.

Snap-in capacitors are used in a wide variety of applications because of the many advantages they provide. The aluminium case is fully insulated. The marking of the polarity makes installation easy. The safety vent on the base provides overload protection. Snap-in solder pins hold this component in place on the PC-board. They are made in many different case sizes. They have a high ripple current capability.

The Multicomp Pro MCLPR series capacitors are snap in polarized aluminium electrolytic capacitors. These capacitors are large size capacitors with specially designed self-standing terminals and can be directly soldered to printed circuit boards without holders. MCLPR capacitors can easily fix to printed circuit boards due to specially designed terminals.

Our range also includes screw terminal products such as the Epcos B41456 series: these are compact, long life polarized aluminium electrolytic capacitors with screw terminals. The capacitance value ranges from 2200µF to 680000µF. These highly reliable capacitors have welded construction for ensuring reliable electrical contacts.

  • High ripple current capability
  • Rated voltage range from 16VDC to 100VDC
  • ±20% tolerance
  • Compliant to IEC 60068-2-6, IEC 60068-1 40/085/56, CECC 30301-810 and IEC 60384-4 standards
  • Endurance is 12000h at 85°C
  • Operating temperature range -40°C to 85°C

Applications for both snap-in and screw terminal types include Industrial, Power Management, Consumer Electronics, Portable Devices, and others.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Product Range
Product Diameter
Product Height
Lead Spacing
ESR
Ripple Current
Operating Temperature Min
Leakage Current
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2729170

RoHS

Each
1+
CNY481.550
(CNY544.1515)
Min: 1 / Mult: 1
0.1F
100V
± 20%
Screw
20000 hours @ 85°C
Polar
0
77mm
194mm
31.8mm
0.008ohm
34.3A
-40°C
-
85°C
1903241

RoHS

Each
1+
CNY40.630
(CNY45.9119)
10+
CNY25.560
(CNY28.8828)
50+
CNY18.610
(CNY21.0293)
100+
CNY16.420
(CNY18.5546)
200+
CNY14.660
(CNY16.5658)
More Pricing...
Min: 1 / Mult: 1
1000µF
100V
± 20%
Snap-In
2000 hours @ 105°C
Polar
HPR Series
22mm
32mm
10mm
-
1.1A
-40°C
-
105°C
8821259
Each
1+
CNY557.190
(CNY629.6247)
2+
CNY551.390
(CNY623.0707)
3+
CNY545.590
(CNY616.5167)
5+
CNY539.780
(CNY609.9514)
10+
CNY533.980
(CNY603.3974)
More Pricing...
Min: 1 / Mult: 1
15000µF
100V
-10%, +30%
Screw
20000 hours @ 85°C
Polar
106 PED-ST Series
65mm
105mm
28.5mm
6ohm
17.6A
-40°C
-
85°C
8820910
Each
1+
CNY259.070
(CNY292.7491)
3+
CNY244.280
(CNY276.0364)
5+
CNY226.940
(CNY256.4422)
10+
CNY216.910
(CNY245.1083)
20+
CNY205.320
(CNY232.0116)
More Pricing...
Min: 1 / Mult: 1
6800µF
100V
± 20%
Screw
10000 hours @ 85°C
Polar
101 PHR-ST Series
35mm
105mm
12.8mm
0.023ohm
8.8A
-40°C
-
85°C
3521906

RoHS

Each
1+
CNY62.480
(CNY70.6024)
10+
CNY54.180
(CNY61.2234)
50+
CNY48.610
(CNY54.9293)
100+
CNY44.460
(CNY50.2398)
Min: 1 / Mult: 1
4300µF
100V
± 20%
Press Fit
15000 hours @ 85°C
Polar
ALF70 Series
35mm
40mm
-
0.066ohm
7.3A
-40°C
-
85°C
3858664

RoHS

Each
1+
CNY76.750
(CNY86.7275)
5+
CNY73.690
(CNY83.2697)
10+
CNY70.170
(CNY79.2921)
20+
CNY67.550
(CNY76.3315)
40+
CNY63.770
(CNY72.0601)
More Pricing...
Min: 1 / Mult: 1
3300µF
100V
± 20%
Snap-In
5000 hours @ 85°C
Polar
156 PUM-SI Series
30mm
40mm
10mm
0.123ohm
3.32A
-40°C
-
85°C
8820945

RoHS

Each
1+
CNY628.070
(CNY709.7191)
2+
CNY598.590
(CNY676.4067)
3+
CNY569.100
(CNY643.083)
5+
CNY539.620
(CNY609.7706)
10+
CNY510.130
(CNY576.4469)
More Pricing...
Min: 1 / Mult: 1
22000µF
100V
± 20%
Screw
15000 hours @ 85°C
Polar
101 PHR-ST Series
65mm
105mm
28.5mm
0.011ohm
14.8A
-40°C
-
85°C
2474602

RoHS

Each
1+
CNY99.070
(CNY111.9491)
3+
CNY88.750
(CNY100.2875)
5+
CNY78.420
(CNY88.6146)
10+
CNY68.090
(CNY76.9417)
20+
CNY66.030
(CNY74.6139)
More Pricing...
Min: 1 / Mult: 1
3300µF
100V
± 20%
Snap-In
2000 hours @ 105°C
Polar
256 PMG-SI Series
30mm
40mm
10mm
0.03ohm
2.77A
-40°C
-
105°C
4294020

RoHS

Each
1+
CNY427.040
(CNY482.5552)
3+
CNY390.320
(CNY441.0616)
5+
CNY353.600
(CNY399.568)
10+
CNY316.880
(CNY358.0744)
20+
CNY308.850
(CNY349.0005)
More Pricing...
Min: 1 / Mult: 1
10000µF
100V
± 20%
Screw
10000 hours @ 85°C
Polar
101 PHR-ST Series
50mm
105mm
22.2mm
0.014ohm
13.1A
-40°C
-
85°C
8820899

RoHS

Each
1+
CNY201.810
(CNY228.0453)
3+
CNY185.670
(CNY209.8071)
5+
CNY169.530
(CNY191.5689)
10+
CNY153.400
(CNY173.342)
20+
CNY151.530
(CNY171.2289)
More Pricing...
Min: 1 / Mult: 1
4700µF
100V
± 20%
Screw
10000 hours @ 85°C
Polar
101 PHR-ST Series
35mm
80mm
12.8mm
0.032ohm
7.3A
-40°C
940µA
85°C
2835128

RoHS

Each
1+
CNY109.950
(CNY124.2435)
10+
CNY90.720
(CNY102.5136)
50+
CNY85.110
(CNY96.1743)
100+
CNY83.480
(CNY94.3324)
250+
CNY81.840
(CNY92.4792)
More Pricing...
Min: 1 / Mult: 1
2200µF
100V
± 20%
Screw
11000 hours @ 85°C
Polar
ALS30 Series
36mm
52mm
12.8mm
0.069ohm
5.4A
-40°C
-
85°C
2950146

RoHS

Each
1+
CNY110.310
(CNY124.6503)
36+
CNY81.220
(CNY91.7786)
72+
CNY77.500
(CNY87.575)
108+
CNY73.770
(CNY83.3601)
504+
CNY70.050
(CNY79.1565)
More Pricing...
Min: 1 / Mult: 1
10000µF
100V
± 20%
Snap-In
18000 hours @ 85°C
Polar
ALC70 Series
40mm
60mm
10mm
0.034ohm
10.35A
-40°C
-
85°C
2729213

RoHS

Each
1+
CNY104.040
(CNY117.5652)
10+
CNY76.970
(CNY86.9761)
50+
CNY67.040
(CNY75.7552)
100+
CNY64.650
(CNY73.0545)
500+
CNY62.260
(CNY70.3538)
More Pricing...
Min: 1 / Mult: 1
3300µF
100V
± 20%
Screw
20000 hours @ 85°C
Polar
ALS71 Series
36mm
52mm
12.8mm
0.099ohm
9.3A
-40°C
-
85°C
8820902

RoHS

Each
1+
CNY347.440
(CNY392.6072)
3+
CNY321.270
(CNY363.0351)
5+
CNY292.990
(CNY331.0787)
10+
CNY274.330
(CNY309.9929)
20+
CNY261.020
(CNY294.9526)
More Pricing...
Min: 1 / Mult: 1
6800µF
100V
± 20%
Screw
10000 hours @ 85°C
Polar
101 PHR-ST Series
50mm
80mm
22.2mm
19ohm
10.9A
-40°C
-
85°C
1839296

RoHS

Each
1+
CNY67.250
(CNY75.9925)
5+
CNY58.940
(CNY66.6022)
10+
CNY50.620
(CNY57.2006)
20+
CNY47.790
(CNY54.0027)
40+
CNY44.960
(CNY50.8048)
More Pricing...
Min: 1 / Mult: 1
5600µF
100V
± 20%
Snap-In
2000 hours @ 85°C
Polar
B41231 Series
35mm
45mm
10mm
-
6.34A
-40°C
-
85°C
4704990

RoHS

Each
1+
CNY632.830
(CNY715.0979)
3+
CNY553.720
(CNY625.7036)
5+
CNY458.800
(CNY518.444)
10+
CNY411.340
(CNY464.8142)
20+
CNY379.700
(CNY429.061)
More Pricing...
Min: 1 / Mult: 1
10000µF
100V
± 20%
Screw
3000 hours @ 105°C
Polar
B41560 Series
51.6mm
105mm
22.2mm
-
11A
-40°C
-
105°C
1679482

RoHS

Each
1+
CNY402.050
(CNY454.3165)
5+
CNY378.400
(CNY427.592)
24+
CNY354.750
(CNY400.8675)
72+
CNY332.360
(CNY375.5668)
120+
CNY301.610
(CNY340.8193)
Min: 1 / Mult: 1
10000µF
100V
± 20%
Screw
12000 hours @ 85°C
Polar
PEH200 Series
51.6mm
95.5mm
22mm
0.023ohm
34.7A
-40°C
-
85°C
1166594

RoHS

Each
1+
CNY119.300
(CNY134.809)
3+
CNY110.310
(CNY124.6503)
5+
CNY100.600
(CNY113.678)
10+
CNY94.190
(CNY106.4347)
20+
CNY89.630
(CNY101.2819)
More Pricing...
Min: 1 / Mult: 1
2200µF
100V
-10%, +30%
Solder Lug
15000 hours @ 85°C
Polar
050 PED-PW Series
35mm
50mm
10mm
0.069ohm
7.4A
-40°C
1.324mA
85°C
9452974

RoHS

Each
1+
CNY87.080
(CNY98.4004)
5+
CNY68.420
(CNY77.3146)
10+
CNY56.280
(CNY63.5964)
25+
CNY49.350
(CNY55.7655)
50+
CNY44.350
(CNY50.1155)
More Pricing...
Min: 1 / Mult: 1
4700µF
100V
± 20%
Snap-In
2000 hours @ 85°C
Polar
LPR Series
30mm
50mm
10mm
-
3.7A
-40°C
-
85°C
2476230

RoHS

Each
1+
CNY12.970
(CNY14.6561)
10+
CNY11.470
(CNY12.9611)
50+
CNY10.340
(CNY11.6842)
400+
CNY9.630
(CNY10.8819)
800+
CNY9.160
(CNY10.3508)
More Pricing...
Min: 1 / Mult: 1
1000µF
100V
± 20%
Snap-In
2000 hours @ 105°C
Polar
0
22mm
35mm
10mm
-
1.5A
-40°C
-
105°C
2729169

RoHS

Each
1+
CNY490.610
(CNY554.3893)
5+
CNY445.720
(CNY503.6636)
12+
CNY400.830
(CNY452.9379)
60+
CNY380.240
(CNY429.6712)
108+
CNY372.640
(CNY421.0832)
Min: 1 / Mult: 1
62000µF
100V
± 20%
Screw
20000 hours @ 85°C
Polar
0
77mm
146mm
31.8mm
0.011ohm
31.2A
-40°C
-
85°C
2950211

RoHS

Each
1+
CNY67.250
(CNY75.9925)
10+
CNY48.100
(CNY54.353)
50+
CNY40.250
(CNY45.4825)
100+
CNY37.660
(CNY42.5558)
500+
CNY36.410
(CNY41.1433)
More Pricing...
Min: 1 / Mult: 1
3300µF
100V
± 20%
Snap-In
15000 hours @ 85°C
Polar
ALC70 Series
35mm
35mm
10mm
0.084ohm
6.47A
-40°C
-
85°C
1903133

RoHS

Each
1+
CNY108.800
(CNY122.944)
5+
CNY85.340
(CNY96.4342)
10+
CNY69.180
(CNY78.1734)
20+
CNY56.690
(CNY64.0597)
40+
CNY40.530
(CNY45.7989)
More Pricing...
Min: 1 / Mult: 1
5600µF
100V
± 20%
Snap-In
2000 hours @ 85°C
Polar
LPR Series
35mm
50mm
10mm
-
4.1A
-40°C
-
85°C
2476346

RoHS

Each
1+
CNY23.290
(CNY26.3177)
5+
CNY22.150
(CNY25.0295)
10+
CNY20.570
(CNY23.2441)
20+
CNY19.130
(CNY21.6169)
40+
CNY18.270
(CNY20.6451)
Min: 1 / Mult: 1
470µF
100V
± 20%
Snap-In
3000 hours @ 105°C
Polar
PEH534 Series
23mm
27mm
10mm
0.344ohm
1A
-40°C
-
105°C
2835144

RoHS

Each
1+
CNY129.390
(CNY146.2107)
10+
CNY119.740
(CNY135.3062)
50+
CNY116.480
(CNY131.6224)
100+
CNY113.210
(CNY127.9273)
250+
CNY109.940
(CNY124.2322)
More Pricing...
Min: 1 / Mult: 1
4700µF
100V
± 20%
Screw
11000 hours @ 85°C
Polar
ALS31 Series
36mm
82mm
12.8mm
0.033ohm
8.8A
-40°C
-
85°C
1-25 of 130 items
of 6 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
electronical-license
Trade Account