Snap In / Screw Terminal Aluminium Electrolytic Capacitors:

2,068 Products Found
We offer both Snap-In and Screw Terminal aluminium electrolytic capacitors from a wide selection of manufacturers.

What is a snap-in aluminium electrolytic capacitor?

Snap-in aluminium electrolytic capacitors feature two pin or three pin snap-in terminals making them easy to mount on the application PCB.

Snap-in capacitors are used in a wide variety of applications because of the many advantages they provide. The aluminium case is fully insulated. The marking of the polarity makes installation easy. The safety vent on the base provides overload protection. Snap-in solder pins hold this component in place on the PC-board. They are made in many different case sizes. They have a high ripple current capability.

The Multicomp Pro MCLPR series capacitors are snap in polarized aluminium electrolytic capacitors. These capacitors are large size capacitors with specially designed self-standing terminals and can be directly soldered to printed circuit boards without holders. MCLPR capacitors can easily fix to printed circuit boards due to specially designed terminals.

Our range also includes screw terminal products such as the Epcos B41456 series: these are compact, long life polarized aluminium electrolytic capacitors with screw terminals. The capacitance value ranges from 2200µF to 680000µF. These highly reliable capacitors have welded construction for ensuring reliable electrical contacts.

  • High ripple current capability
  • Rated voltage range from 16VDC to 100VDC
  • ±20% tolerance
  • Compliant to IEC 60068-2-6, IEC 60068-1 40/085/56, CECC 30301-810 and IEC 60384-4 standards
  • Endurance is 12000h at 85°C
  • Operating temperature range -40°C to 85°C

Applications for both snap-in and screw terminal types include Industrial, Power Management, Consumer Electronics, Portable Devices, and others.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Voltage(AC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Product Range
Product Diameter
Product Height
Lead Spacing
ESR
Ripple Current
Operating Temperature Min
Leakage Current
Operating Temperature Max
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
3288302

RoHS

Each
1+
CNY107.240
(CNY121.1812)
10+
CNY104.820
(CNY118.4466)
50+
CNY102.400
(CNY115.712)
100+
CNY99.980
(CNY112.9774)
250+
CNY97.560
(CNY110.2428)
More Pricing...
Min: 1 / Mult: 1
10000µF
63V
-
± 20%
Snap-In
15000 hours @ 85°C
Polar
ALC10S Series
35mm
60mm
10mm
-
-
-40°C
-
85°C
-
2950925

RoHS

Each
1+
CNY135.700
(CNY153.341)
Min: 1 / Mult: 1
2200µF
400V
-
± 20%
Snap-In
9000 hours @ 105°C
Polar
ALC80 Series
45mm
105mm
-
0.06ohm
16.09A
-40°C
-
105°C
-
2610649

RoHS

Each
1+
CNY46.950
(CNY53.0535)
10+
CNY29.600
(CNY33.448)
50+
CNY21.600
(CNY24.408)
100+
CNY18.900
(CNY21.357)
200+
CNY16.970
(CNY19.1761)
More Pricing...
Min: 1 / Mult: 1
10000µF
63V
-
± 20%
Snap-In
2000 hours @ 105°C
Polar
HYECAP LZ Series
35mm
51mm
10mm
-
4.5A
-40°C
-
105°C
-
9348298

RoHS

Each
1+
CNY107.880
(CNY121.9044)
36+
CNY107.540
(CNY121.5202)
72+
CNY107.390
(CNY121.3507)
Min: 1 / Mult: 1
22000µF
40V
-
± 20%
Solder Lug
12000 hours @ 85°C
Polar
ALT22 Series
40mm
55mm
10mm
0.039ohm
-
-40°C
5.284mA
85°C
-
1166583

RoHS

Each
1+
CNY156.410
(CNY176.7433)
3+
CNY153.140
(CNY173.0482)
5+
CNY142.870
(CNY161.4431)
10+
CNY130.680
(CNY147.6684)
20+
CNY121.770
(CNY137.6001)
More Pricing...
Min: 1 / Mult: 1
15000µF
40V
-
-10%, +30%
Solder Lug
15000 hours @ 85°C
Polar
050 PED-PW Series
40mm
70mm
10mm
0.025ohm
12.5A
-40°C
3.604mA
85°C
-
2610786

RoHS

Each
1+
CNY31.820
(CNY35.9566)
10+
CNY20.060
(CNY22.6678)
50+
CNY14.660
(CNY16.5658)
100+
CNY11.770
(CNY13.3001)
200+
CNY10.510
(CNY11.8763)
More Pricing...
Min: 1 / Mult: 1
270µF
400V
-
± 20%
Snap-In
2000 hours @ 105°C
Polar
HYECAP LZ Series
25mm
40mm
10mm
-
1.29A
-25°C
-
105°C
-
3289274

RoHS

Each
1+
CNY47.280
(CNY53.4264)
5+
CNY45.500
(CNY51.415)
10+
CNY43.700
(CNY49.381)
20+
CNY43.000
(CNY48.590)
40+
CNY42.300
(CNY47.799)
More Pricing...
Min: 1 / Mult: 1
4700µF
50V
-
± 20%
Snap-In
5000 hours @ 105°C
Polar
158 PUL-SI Series
30mm
30mm
10mm
0.074ohm
3.95A
-40°C
-
105°C
-
3289268

RoHS

Each
1+
CNY72.050
(CNY81.4165)
10+
CNY64.020
(CNY72.3426)
50+
CNY56.020
(CNY63.3026)
Min: 1 / Mult: 1
10000µF
16V
-
± 20%
Snap-In
5000 hours @ 105°C
Polar
058 PLL-SI Series
30mm
30mm
10mm
0.044ohm
4.06A
-40°C
-
105°C
-
2466125

RoHS

Each
1+
CNY41.410
(CNY46.7933)
5+
CNY39.330
(CNY44.4429)
10+
CNY37.240
(CNY42.0812)
20+
CNY35.150
(CNY39.7195)
40+
CNY33.070
(CNY37.3691)
More Pricing...
Min: 1 / Mult: 1
120µF
450V
-
± 20%
Snap-In
3000 hours @ 105°C
Polar
WCAP-AI3H Series
25mm
31mm
10mm
-
800mA
-25°C
-
105°C
-
3521907

RoHS

Each
1+
CNY77.080
(CNY87.1004)
Min: 1 / Mult: 1
4300µF
200V
-
± 20%
Press Fit
18000 hours @ 85°C
Polar
ALF70 Series
40mm
80mm
-
0.058ohm
11.13A
-40°C
-
85°C
-
8820945

RoHS

Each
1+
CNY619.060
(CNY699.5378)
2+
CNY585.010
(CNY661.0613)
3+
CNY550.950
(CNY622.5735)
5+
CNY516.890
(CNY584.0857)
10+
CNY482.830
(CNY545.5979)
More Pricing...
Min: 1 / Mult: 1
22000µF
100V
-
± 20%
Screw
15000 hours @ 85°C
Polar
101 PHR-ST Series
65mm
105mm
28.5mm
0.011ohm
14.8A
-40°C
-
85°C
-
2102449

RoHS

Each
1+
CNY46.750
(CNY52.8275)
5+
CNY36.670
(CNY41.4371)
10+
CNY26.590
(CNY30.0467)
25+
CNY26.060
(CNY29.4478)
50+
CNY25.530
(CNY28.8489)
More Pricing...
Min: 1 / Mult: 1
220µF
450V
-
± 20%
Snap-In
5000 hours @ 105°C
Polar
VXH Series
25mm
35mm
10mm
-
1.37A
-25°C
-
105°C
-
2950177

RoHS

Each
1+
CNY95.950
(CNY108.4235)
10+
CNY83.960
(CNY94.8748)
50+
CNY69.570
(CNY78.6141)
100+
CNY62.370
(CNY70.4781)
500+
CNY57.570
(CNY65.0541)
More Pricing...
Min: 1 / Mult: 1
1800µF
200V
-
± 20%
Snap-In
15000 hours @ 85°C
Polar
ALC70 Series
35mm
50mm
10mm
0.127ohm
7.42A
-40°C
-
85°C
-
2610796

RoHS

Each
1+
CNY47.660
(CNY53.8558)
10+
CNY30.000
(CNY33.900)
50+
CNY21.930
(CNY24.7809)
100+
CNY19.240
(CNY21.7412)
200+
CNY17.180
(CNY19.4134)
More Pricing...
Min: 1 / Mult: 1
270µF
450V
-
± 20%
Snap-In
2000 hours @ 105°C
Polar
HYECAP LZ Series
25mm
45mm
10mm
-
1.46A
-25°C
-
105°C
-
2610774

RoHS

Each
1+
CNY32.680
(CNY36.9284)
10+
CNY20.540
(CNY23.2102)
50+
CNY15.040
(CNY16.9952)
100+
CNY13.120
(CNY14.8256)
200+
CNY11.860
(CNY13.4018)
More Pricing...
Min: 1 / Mult: 1
6800µF
63V
-
± 20%
Snap-In
2000 hours @ 105°C
Polar
HYECAP LZ Series
35mm
50mm
10mm
0.016ohm
3.54A
-40°C
-
105°C
-
2610797

RoHS

Each
1+
CNY52.250
(CNY59.0425)
10+
CNY32.880
(CNY37.1544)
50+
CNY23.720
(CNY26.8036)
100+
CNY21.210
(CNY23.9673)
200+
CNY20.060
(CNY22.6678)
More Pricing...
Min: 1 / Mult: 1
330µF
450V
-
± 20%
Snap-In
2000 hours @ 105°C
Polar
HYECAP LZ Series
30mm
50mm
10mm
-
1.45A
-25°C
-
105°C
-
3649159

RoHS

Each
1+
CNY104.100
(CNY117.633)
5+
CNY98.740
(CNY111.5762)
10+
CNY93.380
(CNY105.5194)
20+
CNY88.020
(CNY99.4626)
40+
CNY82.660
(CNY93.4058)
More Pricing...
Min: 1 / Mult: 1
820µF
400V
-
± 20%
Snap-In
3000 hours @ 105°C
Polar
B43548 Series
35mm
55mm
10mm
0.11ohm
5.01A
-25°C
-
105°C
-
1165580

RoHS

Each
1+
CNY123.790
(CNY139.8827)
3+
CNY114.200
(CNY129.046)
5+
CNY104.610
(CNY118.2093)
10+
CNY95.020
(CNY107.3726)
20+
CNY93.120
(CNY105.2256)
More Pricing...
Min: 1 / Mult: 1
22000µF
40V
-
± 20%
Snap-In
12000 hours @ 85°C
Polar
056 PSM-SI Series
35mm
50mm
10mm
0.04ohm
5.93A
-40°C
1.764mA
85°C
-
9452940

RoHS

Each
1+
CNY82.690
(CNY93.4397)
5+
CNY58.730
(CNY66.3649)
10+
CNY52.010
(CNY58.7713)
25+
CNY42.830
(CNY48.3979)
50+
CNY37.530
(CNY42.4089)
More Pricing...
Min: 1 / Mult: 1
10000µF
63V
-
± 20%
Snap-In
2000 hours @ 85°C
Polar
LPR Series
30mm
50mm
10mm
-
4.6A
-40°C
-
85°C
-
2474582

RoHS

Each
1+
CNY50.510
(CNY57.0763)
5+
CNY39.570
(CNY44.7141)
10+
CNY28.630
(CNY32.3519)
20+
CNY28.060
(CNY31.7078)
40+
CNY27.490
(CNY31.0637)
More Pricing...
Min: 1 / Mult: 1
4700µF
50V
-
± 20%
Snap-In
2000 hours @ 105°C
Polar
256 PMG-SI Series
25mm
30mm
10mm
0.042ohm
2.18A
-40°C
-
105°C
-
2950166

RoHS

Each
1+
CNY79.570
(CNY89.9141)
10+
CNY52.710
(CNY59.5623)
50+
CNY49.340
(CNY55.7542)
160+
CNY45.970
(CNY51.9461)
640+
CNY42.830
(CNY48.3979)
More Pricing...
Min: 1 / Mult: 1
15000µF
40V
-
± 20%
Snap-In
13000 hours @ 85°C
Polar
ALC70 Series
30mm
40mm
10mm
0.048ohm
8.34A
-40°C
-
85°C
-
2610779

RoHS

Each
1+
CNY10.370
(CNY11.7181)
5+
CNY8.010
(CNY9.0513)
10+
CNY6.420
(CNY7.2546)
25+
CNY5.640
(CNY6.3732)
50+
CNY5.020
(CNY5.6726)
More Pricing...
Min: 1 / Mult: 1
330µF
250V
-
± 20%
Snap-In
2000 hours @ 105°C
Polar
HYECAP LZ Series
22mm
40mm
10mm
0.605ohm
1.35A
-40°C
-
105°C
-
2468297

RoHS

Each
1+
CNY19.380
(CNY21.8994)
5+
CNY16.860
(CNY19.0518)
10+
CNY14.340
(CNY16.2042)
25+
CNY14.190
(CNY16.0347)
50+
CNY11.600
(CNY13.108)
More Pricing...
Min: 1 / Mult: 1
1000µF
100V
-
± 20%
Snap-In
2000 hours @ 105°C
Polar
B41252 Series
22mm
35mm
10mm
-
1.71A
-40°C
-
105°C
-
2729166

RoHS

Each
1+
CNY215.810
(CNY243.8653)
5+
CNY205.990
(CNY232.7687)
24+
CNY196.170
(CNY221.6721)
72+
CNY186.350
(CNY210.5755)
120+
CNY176.520
(CNY199.4676)
Min: 1 / Mult: 1
20000µF
100V
-
± 20%
Screw
20000 hours @ 85°C
Polar
0
51mm
105mm
22.2mm
0.022ohm
20.1A
-40°C
-
85°C
-
2784535

RoHS

Each
1+
CNY406.920
(CNY459.8196)
2+
CNY376.670
(CNY425.6371)
3+
CNY346.420
(CNY391.4546)
5+
CNY316.170
(CNY357.2721)
10+
CNY285.920
(CNY323.0896)
More Pricing...
Min: 1 / Mult: 1
22000µF
63V
-
-
Screw
-
Polar
-
50mm
-
-
-
-
-
-
85°C
-
1-25 of 2068 items
of 83 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
electronical-license
Trade Account