Snap In / Screw Terminal Aluminium Electrolytic Capacitors:

9 Products Found
We offer both Snap-In and Screw Terminal aluminium electrolytic capacitors from a wide selection of manufacturers.

What is a snap-in aluminium electrolytic capacitor?

Snap-in aluminium electrolytic capacitors feature two pin or three pin snap-in terminals making them easy to mount on the application PCB.

Snap-in capacitors are used in a wide variety of applications because of the many advantages they provide. The aluminium case is fully insulated. The marking of the polarity makes installation easy. The safety vent on the base provides overload protection. Snap-in solder pins hold this component in place on the PC-board. They are made in many different case sizes. They have a high ripple current capability.

The Multicomp Pro MCLPR series capacitors are snap in polarized aluminium electrolytic capacitors. These capacitors are large size capacitors with specially designed self-standing terminals and can be directly soldered to printed circuit boards without holders. MCLPR capacitors can easily fix to printed circuit boards due to specially designed terminals.

Our range also includes screw terminal products such as the Epcos B41456 series: these are compact, long life polarized aluminium electrolytic capacitors with screw terminals. The capacitance value ranges from 2200µF to 680000µF. These highly reliable capacitors have welded construction for ensuring reliable electrical contacts.

  • High ripple current capability
  • Rated voltage range from 16VDC to 100VDC
  • ±20% tolerance
  • Compliant to IEC 60068-2-6, IEC 60068-1 40/085/56, CECC 30301-810 and IEC 60384-4 standards
  • Endurance is 12000h at 85°C
  • Operating temperature range -40°C to 85°C

Applications for both snap-in and screw terminal types include Industrial, Power Management, Consumer Electronics, Portable Devices, and others.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Product Range
Product Diameter
Product Height
Lead Spacing
ESR
Ripple Current
Operating Temperature Min
Leakage Current
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2729160

RoHS

Each
1+
CNY377.280
(CNY426.3264)
5+
CNY349.550
(CNY394.9915)
16+
CNY321.820
(CNY363.6566)
64+
CNY294.090
(CNY332.3217)
112+
CNY266.350
(CNY300.9755)
Min: 1 / Mult: 1
91000µF
63V
± 20%
Screw
20000 hours @ 85°C
Polar
0
66mm
105mm
28.5mm
0.009ohm
29.3A
-40°C
-
85°C
2729226

RoHS

Each
1+
CNY380.350
(CNY429.7955)
5+
CNY358.590
(CNY405.2067)
16+
CNY336.820
(CNY380.6066)
64+
CNY315.050
(CNY356.0065)
112+
CNY293.280
(CNY331.4064)
Min: 1 / Mult: 1
82000µF
63V
± 20%
Screw
9000 hours @ 105°C
Polar
0
66mm
105mm
28.5mm
0.009ohm
25.2A
-40°C
-
105°C
1572902

RoHS

Each
1+
CNY163.900
(CNY185.207)
10+
CNY155.730
(CNY175.9749)
50+
CNY147.560
(CNY166.7428)
100+
CNY139.390
(CNY157.5107)
250+
CNY131.220
(CNY148.2786)
More Pricing...
Min: 1 / Mult: 1
47000µF
25V
± 20%
Screw
11000 hours @ 85°C
Polar
ALS30 Series
36mm
105mm
12.7mm
0.009ohm
17.4A
-40°C
7.05A
85°C
2835154

RoHS

Each
1+
CNY156.290
(CNY176.6077)
10+
CNY150.410
(CNY169.9633)
50+
CNY144.520
(CNY163.3076)
100+
CNY138.640
(CNY156.6632)
250+
CNY132.750
(CNY150.0075)
More Pricing...
Min: 1 / Mult: 1
47000µF
25V
± 20%
Screw
6000 hours @ 105°C
Polar
ALS40 Series
36mm
105mm
12.8mm
0.009ohm
14.7A
-40°C
-
105°C
4468937

RoHS

Each
1+
CNY263.320
(CNY297.5516)
5+
CNY233.080
(CNY263.3804)
10+
CNY205.740
(CNY232.4862)
20+
CNY194.620
(CNY219.9206)
40+
CNY183.970
(CNY207.8861)
More Pricing...
Min: 1 / Mult: 1
10000µF
100V
± 20%
Screw
12000 hours @ 85°C
Polar
B41456 Series
51.6mm
80.7mm
22.2mm
0.009ohm
10A
-40°C
-
85°C
4468951

RoHS

Each
1+
CNY274.980
(CNY310.7274)
5+
CNY243.400
(CNY275.042)
10+
CNY214.850
(CNY242.7805)
20+
CNY203.240
(CNY229.6612)
40+
CNY192.120
(CNY217.0956)
More Pricing...
Min: 1 / Mult: 1
10000µF
100V
± 20%
Screw
12000 hours @ 85°C
Polar
B41458 Series
51.6mm
80.7mm
22.2mm
0.009ohm
10A
-40°C
-
85°C
2466941

RoHS

Each
1+
CNY759.210
(CNY857.9073)
2+
CNY702.020
(CNY793.2826)
3+
CNY640.220
(CNY723.4486)
5+
CNY599.440
(CNY677.3672)
10+
CNY570.370
(CNY644.5181)
More Pricing...
Min: 1 / Mult: 1
22000µF
100V
± 20%
Screw
2000 hours @ 85°C
Polar
101 PHR-ST Series
76mm
105mm
31.8mm
0.009ohm
17.4A
-40°C
-
85°C
2729212

RoHS

Each
1+
CNY415.410
(CNY469.4133)
5+
CNY370.140
(CNY418.2582)
16+
CNY324.870
(CNY367.1031)
64+
CNY313.000
(CNY353.690)
112+
CNY301.130
(CNY340.2769)
Min: 1 / Mult: 1
0.18F
40V
± 20%
Screw
20000 hours @ 85°C
Polar
ALS71 Series
66mm
105mm
28.5mm
0.009ohm
29.2A
-40°C
-
85°C
2729144

RoHS

Each
1+
CNY446.230
(CNY504.2399)
5+
CNY420.830
(CNY475.5379)
12+
CNY395.430
(CNY446.8359)
60+
CNY370.030
(CNY418.1339)
108+
CNY344.620
(CNY389.4206)
Min: 1 / Mult: 1
0.47F
25V
± 20%
Screw
20000 hours @ 85°C
Polar
0
77mm
105mm
31.8mm
0.009ohm
28.6A
-40°C
-
85°C
1-9 of 9 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
electronical-license
Trade Account