Snap In / Screw Terminal Aluminium Electrolytic Capacitors:

2,117 Products Found
We offer both Snap-In and Screw Terminal aluminium electrolytic capacitors from a wide selection of manufacturers.

What is a snap-in aluminium electrolytic capacitor?

Snap-in aluminium electrolytic capacitors feature two pin or three pin snap-in terminals making them easy to mount on the application PCB.

Snap-in capacitors are used in a wide variety of applications because of the many advantages they provide. The aluminium case is fully insulated. The marking of the polarity makes installation easy. The safety vent on the base provides overload protection. Snap-in solder pins hold this component in place on the PC-board. They are made in many different case sizes. They have a high ripple current capability.

The Multicomp Pro MCLPR series capacitors are snap in polarized aluminium electrolytic capacitors. These capacitors are large size capacitors with specially designed self-standing terminals and can be directly soldered to printed circuit boards without holders. MCLPR capacitors can easily fix to printed circuit boards due to specially designed terminals.

Our range also includes screw terminal products such as the Epcos B41456 series: these are compact, long life polarized aluminium electrolytic capacitors with screw terminals. The capacitance value ranges from 2200µF to 680000µF. These highly reliable capacitors have welded construction for ensuring reliable electrical contacts.

  • High ripple current capability
  • Rated voltage range from 16VDC to 100VDC
  • ±20% tolerance
  • Compliant to IEC 60068-2-6, IEC 60068-1 40/085/56, CECC 30301-810 and IEC 60384-4 standards
  • Endurance is 12000h at 85°C
  • Operating temperature range -40°C to 85°C

Applications for both snap-in and screw terminal types include Industrial, Power Management, Consumer Electronics, Portable Devices, and others.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Voltage(AC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Product Range
Product Diameter
Product Height
Lead Spacing
ESR
Ripple Current
Operating Temperature Min
Leakage Current
Operating Temperature Max
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
2950925

RoHS

Each
1+
CNY136.950
(CNY154.7535)
Min: 1 / Mult: 1
2200µF
400V
-
± 20%
Snap-In
9000 hours @ 105°C
Polar
ALC80 Series
45mm
105mm
-
0.06ohm
16.09A
-40°C
-
105°C
-
2610786

RoHS

Each
1+
CNY32.510
(CNY36.7363)
10+
CNY20.490
(CNY23.1537)
50+
CNY14.980
(CNY16.9274)
100+
CNY12.020
(CNY13.5826)
200+
CNY10.740
(CNY12.1362)
More Pricing...
Min: 1 / Mult: 1
270µF
400V
-
± 20%
Snap-In
2000 hours @ 105°C
Polar
HYECAP LZ Series
25mm
40mm
10mm
-
1.29A
-25°C
-
105°C
-
3649183

RoHS

Each
1+
CNY30.680
(CNY34.6684)
5+
CNY28.740
(CNY32.4762)
10+
CNY26.800
(CNY30.284)
25+
CNY19.540
(CNY22.0802)
50+
CNY17.640
(CNY19.9332)
More Pricing...
Min: 1 / Mult: 1
560µF
200V
-
± 20%
Snap-In
5000 hours @ 105°C
Polar
B43644 Series
22mm
35mm
10mm
0.17ohm
1.64A
-40°C
-
105°C
-
2102449

RoHS

Each
1+
CNY46.750
(CNY52.8275)
5+
CNY36.670
(CNY41.4371)
10+
CNY26.590
(CNY30.0467)
25+
CNY26.060
(CNY29.4478)
50+
CNY25.530
(CNY28.8489)
More Pricing...
Min: 1 / Mult: 1
220µF
450V
-
± 20%
Snap-In
5000 hours @ 105°C
Polar
VXH Series
25mm
35mm
10mm
-
1.37A
-25°C
-
105°C
-
3649159

RoHS

Each
1+
CNY104.100
(CNY117.633)
5+
CNY97.880
(CNY110.6044)
10+
CNY91.660
(CNY103.5758)
20+
CNY85.440
(CNY96.5472)
40+
CNY79.220
(CNY89.5186)
More Pricing...
Min: 1 / Mult: 1
820µF
400V
-
± 20%
Snap-In
3000 hours @ 105°C
Polar
B43548 Series
35mm
55mm
10mm
0.11ohm
5.01A
-25°C
-
105°C
-
1165580

RoHS

Each
1+
CNY171.000
(CNY193.230)
3+
CNY158.460
(CNY179.0598)
5+
CNY145.920
(CNY164.8896)
10+
CNY133.380
(CNY150.7194)
20+
CNY124.380
(CNY140.5494)
More Pricing...
Min: 1 / Mult: 1
22000µF
40V
-
± 20%
Snap-In
12000 hours @ 85°C
Polar
056 PSM-SI Series
35mm
50mm
10mm
0.04ohm
5.93A
-40°C
1.764mA
85°C
-
1686718

RoHS

Each
1+
CNY17.520
(CNY19.7976)
Min: 1 / Mult: 1
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
2610779

RoHS

Each
1+
CNY10.590
(CNY11.9667)
5+
CNY8.180
(CNY9.2434)
10+
CNY6.560
(CNY7.4128)
25+
CNY5.770
(CNY6.5201)
50+
CNY5.130
(CNY5.7969)
More Pricing...
Min: 1 / Mult: 1
330µF
250V
-
± 20%
Snap-In
2000 hours @ 105°C
Polar
HYECAP LZ Series
22mm
40mm
10mm
0.605ohm
1.35A
-40°C
-
105°C
-
2474597

RoHS

Each
1+
CNY128.180
(CNY144.8434)
3+
CNY118.500
(CNY133.905)
5+
CNY108.810
(CNY122.9553)
10+
CNY99.120
(CNY112.0056)
20+
CNY88.510
(CNY100.0163)
More Pricing...
Min: 1 / Mult: 1
6800µF
80V
-
± 20%
Snap-In
2000 hours @ 105°C
Polar
256 PMG-SI Series
35mm
40mm
10mm
0.022ohm
3.56A
-40°C
-
105°C
-
2784535

RoHS

Each
1+
CNY362.640
(CNY409.7832)
2+
CNY346.390
(CNY391.4207)
3+
CNY330.140
(CNY373.0582)
5+
CNY313.890
(CNY354.6957)
10+
CNY297.640
(CNY336.3332)
More Pricing...
Min: 1 / Mult: 1
22000µF
63V
-
-
Screw
-
Polar
-
50mm
-
-
-
-
-
-
85°C
-
3289272

RoHS

Each
1+
CNY362.640
(CNY409.7832)
3+
CNY340.980
(CNY385.3074)
5+
CNY319.310
(CNY360.8203)
10+
CNY297.640
(CNY336.3332)
20+
CNY290.140
(CNY327.8582)
More Pricing...
Min: 1 / Mult: 1
22000µF
63V
-
± 20%
Screw
10000 hours @ 85°C
Polar
101 PHR-ST Series
50mm
80mm
22.2mm
0.019ohm
11.1A
-40°C
-
85°C
-
3489463

RoHS

Each
1+
CNY533.680
(CNY603.0584)
3+
CNY516.140
(CNY583.2382)
5+
CNY498.590
(CNY563.4067)
10+
CNY481.040
(CNY543.5752)
20+
CNY463.490
(CNY523.7437)
More Pricing...
Min: 1 / Mult: 1
4700µF
450V
-
± 20%
Screw
12000 hours @ 85°C
Polar
B43707 Series
64.3mm
118.2mm
28.5mm
0.024ohm
13.8A
-40°C
-
85°C
-
2847129

RoHS

Each
1+
CNY60.360
(CNY68.2068)
3+
CNY55.580
(CNY62.8054)
5+
CNY50.800
(CNY57.404)
10+
CNY46.010
(CNY51.9913)
20+
CNY43.930
(CNY49.6409)
More Pricing...
Min: 1 / Mult: 1
470µF
400V
-
± 20%
Snap-In
3000 hours @ 105°C
Polar
259 PHM-SI Series
35mm
35mm
10mm
0.154ohm
2.09A
-40°C
-
105°C
-
2102445

RoHS

Each
1+
CNY134.250
(CNY151.7025)
5+
CNY109.950
(CNY124.2435)
10+
CNY85.650
(CNY96.7845)
20+
CNY85.630
(CNY96.7619)
40+
CNY85.610
(CNY96.7393)
More Pricing...
Min: 1 / Mult: 1
820µF
400V
-
± 20%
Snap-In
5000 hours @ 105°C
Polar
VXH Series
35mm
50mm
10mm
-
2.47A
-25°C
-
105°C
-
3227804

RoHS

Each
1+
CNY73.130
(CNY82.6369)
10+
CNY52.860
(CNY59.7318)
50+
CNY46.340
(CNY52.3642)
160+
CNY43.710
(CNY49.3923)
640+
CNY43.630
(CNY49.3019)
More Pricing...
Min: 1 / Mult: 1
220µF
450V
-
± 20%
Snap-In
13000 hours @ 85°C
Polar
ALC70 Series
30mm
40mm
10mm
0.628ohm
3.84A
-40°C
-
85°C
-
1818543

RoHS

Each
1+
CNY75.910
(CNY85.7783)
2+
CNY71.190
(CNY80.4447)
3+
CNY66.470
(CNY75.1111)
5+
CNY61.750
(CNY69.7775)
10+
CNY57.030
(CNY64.4439)
More Pricing...
Min: 1 / Mult: 1
470µF
450V
-
20%
Snap-In
3000 hours @ 105C
Polar
GU Series
35mm
50mm
10mm
-
1.85A
-25°C
-
105°C
-
3521907

RoHS

Each
1+
CNY77.790
(CNY87.9027)
Min: 1 / Mult: 1
4300µF
200V
-
± 20%
Press Fit
18000 hours @ 85°C
Polar
ALF70 Series
40mm
80mm
-
0.058ohm
11.13A
-40°C
-
85°C
-
8813221

RoHS

Each
1+
CNY30.900
(CNY34.917)
5+
CNY26.000
(CNY29.380)
10+
CNY21.090
(CNY23.8317)
25+
CNY19.190
(CNY21.6847)
50+
CNY17.280
(CNY19.5264)
More Pricing...
Min: 1 / Mult: 1
4700µF
50V
-
± 20%
Snap-In
3000 hours @ 85°C
Polar
LLS Series
30mm
25mm
10mm
-
3.01A
-40°C
-
85°C
-
3359091

RoHS

Each
1+
CNY257.520
(CNY290.9976)
5+
CNY165.510
(CNY187.0263)
24+
CNY142.100
(CNY160.573)
Min: 1 / Mult: 1
47000µF
-
-
± 20%
-
-
Polar
-
51mm
-
-
-
18.7A
-
-
105°C
-
9682708

RoHS

Each
1+
CNY14.740
(CNY16.6562)
3+
CNY14.280
(CNY16.1364)
Min: 1 / Mult: 1
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
2750369

RoHS

Each
1+
CNY422.300
(CNY477.199)
3+
CNY332.030
(CNY375.1939)
Min: 1 / Mult: 1
3300µF
400V
-
± 20%
Screw
10000 hours @ 85°C
Polar
B43712 Series
64.3mm
96.7mm
28.5mm
0.011ohm
9.61A
-40°C
-
85°C
-
1041017

RoHS

Each
1+
CNY67.000
(CNY75.710)
2+
CNY66.150
(CNY74.7495)
Min: 1 / Mult: 1
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
2434867

RoHS

Each
1+
CNY130.720
(CNY147.7136)
2+
CNY122.400
(CNY138.312)
3+
CNY114.080
(CNY128.9104)
5+
CNY84.610
(CNY95.6093)
10+
CNY77.950
(CNY88.0835)
More Pricing...
Min: 1 / Mult: 1
680µF
450V
-
± 20%
Snap-In
5000 hours @ 105°C
Polar
B43644 Series
35mm
55mm
10mm
0.16ohm
2.77A
-40°C
-
105°C
-
1839291

RoHS

Each
1+
CNY38.650
(CNY43.6745)
5+
CNY33.840
(CNY38.2392)
10+
CNY30.930
(CNY34.9509)
Min: 1 / Mult: 1
-
-
-
-
-
-
-
B41231 Series
-
-
-
-
-
-
-
-
-
2841824

RoHS

Each
1+
CNY63.430
(CNY71.6759)
Min: 1 / Mult: 1
15000µF
63V
-
± 20%
Snap-In
3000 hours @ 85°C
Polar
LBB Series
35mm
50mm
10mm
0.01658ohm
5.3A
-40°C
-
85°C
-
1-25 of 2117 items
of 85 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
electronical-license
Trade Account