200V Snap In / Screw Terminal Aluminium Electrolytic Capacitors:

119 Products Found
We offer both Snap-In and Screw Terminal aluminium electrolytic capacitors from a wide selection of manufacturers.

What is a snap-in aluminium electrolytic capacitor?

Snap-in aluminium electrolytic capacitors feature two pin or three pin snap-in terminals making them easy to mount on the application PCB.

Snap-in capacitors are used in a wide variety of applications because of the many advantages they provide. The aluminium case is fully insulated. The marking of the polarity makes installation easy. The safety vent on the base provides overload protection. Snap-in solder pins hold this component in place on the PC-board. They are made in many different case sizes. They have a high ripple current capability.

The Multicomp Pro MCLPR series capacitors are snap in polarized aluminium electrolytic capacitors. These capacitors are large size capacitors with specially designed self-standing terminals and can be directly soldered to printed circuit boards without holders. MCLPR capacitors can easily fix to printed circuit boards due to specially designed terminals.

Our range also includes screw terminal products such as the Epcos B41456 series: these are compact, long life polarized aluminium electrolytic capacitors with screw terminals. The capacitance value ranges from 2200µF to 680000µF. These highly reliable capacitors have welded construction for ensuring reliable electrical contacts.

  • High ripple current capability
  • Rated voltage range from 16VDC to 100VDC
  • ±20% tolerance
  • Compliant to IEC 60068-2-6, IEC 60068-1 40/085/56, CECC 30301-810 and IEC 60384-4 standards
  • Endurance is 12000h at 85°C
  • Operating temperature range -40°C to 85°C

Applications for both snap-in and screw terminal types include Industrial, Power Management, Consumer Electronics, Portable Devices, and others.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Product Range
Product Diameter
Product Height
Lead Spacing
ESR
Ripple Current
Operating Temperature Min
Leakage Current
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3649183

RoHS

Each
1+
CNY30.680
(CNY34.6684)
5+
CNY28.740
(CNY32.4762)
10+
CNY26.800
(CNY30.284)
25+
CNY19.540
(CNY22.0802)
50+
CNY17.640
(CNY19.9332)
More Pricing...
Min: 1 / Mult: 1
560µF
200V
± 20%
Snap-In
5000 hours @ 105°C
Polar
B43644 Series
22mm
35mm
10mm
0.17ohm
1.64A
-40°C
-
105°C
3521907

RoHS

Each
1+
CNY77.790
(CNY87.9027)
Min: 1 / Mult: 1
4300µF
200V
± 20%
Press Fit
18000 hours @ 85°C
Polar
ALF70 Series
40mm
80mm
-
0.058ohm
11.13A
-40°C
-
85°C
3521920

RoHS

Each
1+
CNY218.230
(CNY246.5999)
5+
CNY190.690
(CNY215.4797)
24+
CNY180.910
(CNY204.4283)
Min: 1 / Mult: 1
9100µF
200V
± 20%
Press Fit
18000 hours @ 85°C
Polar
ALF70 Series
50mm
105mm
-
0.029ohm
16.89A
-40°C
-
85°C
1165660

RoHS

Each
1+
CNY148.420
(CNY167.7146)
3+
CNY144.500
(CNY163.285)
5+
CNY140.590
(CNY158.8667)
10+
CNY136.670
(CNY154.4371)
20+
CNY128.870
(CNY145.6231)
More Pricing...
Min: 1 / Mult: 1
2200µF
200V
± 20%
Snap-In
5000 hours @ 85°C
Polar
157 PUM-SI Series
35mm
60mm
10mm
0.26ohm
3.68A
-25°C
-
85°C
2476318

RoHS

Each
1+
CNY27.520
(CNY31.0976)
5+
CNY26.160
(CNY29.5608)
10+
CNY24.290
(CNY27.4477)
20+
CNY22.780
(CNY25.7414)
Min: 1 / Mult: 1
270µF
200V
± 20%
Snap-In
1500 hours @ 105°C
Polar
0
23mm
32mm
10mm
0.51ohm
2.1A
-40°C
-
105°C
3523893

RoHS

Each
1+
CNY35.890
(CNY40.5557)
10+
CNY32.180
(CNY36.3634)
50+
CNY28.440
(CNY32.1372)
100+
CNY25.610
(CNY28.9393)
200+
CNY22.670
(CNY25.6171)
Min: 1 / Mult: 1
820µF
200V
± 20%
Snap-In
8000 hours @ 85°C
Polar
B43634 Series
22mm
45mm
10mm
0.11ohm
2.98A
-40°C
-
85°C
3649129

RoHS

Each
1+
CNY73.120
(CNY82.6256)
5+
CNY65.170
(CNY73.6421)
10+
CNY58.630
(CNY66.2519)
20+
CNY55.540
(CNY62.7602)
40+
CNY52.770
(CNY59.6301)
More Pricing...
Min: 1 / Mult: 1
1000µF
200V
± 20%
Snap-In
3000 hours @ 105°C
Polar
B43544 Series
30mm
35mm
10mm
0.085ohm
2.71A
-40°C
-
105°C
4062631

RoHS

Each
1+
CNY456.350
(CNY515.6755)
3+
CNY452.750
(CNY511.6075)
5+
CNY449.140
(CNY507.5282)
10+
CNY445.530
(CNY503.4489)
20+
CNY405.290
(CNY457.9777)
More Pricing...
Min: 1 / Mult: 1
6800µF
200V
± 20%
Screw
10000 hours @ 85°C
Polar
202 PML-ST Series
50mm
105mm
22.2mm
0.015ohm
13A
-40°C
-
85°C
2750295

RoHS

Each
1+
CNY78.220
(CNY88.3886)
5+
CNY69.830
(CNY78.9079)
10+
CNY62.800
(CNY70.964)
20+
CNY59.500
(CNY67.235)
40+
CNY56.380
(CNY63.7094)
More Pricing...
Min: 1 / Mult: 1
1800µF
200V
± 20%
Snap-In
3000 hours @ 105°C
Polar
B43544 Series
35mm
40mm
10mm
0.02ohm
4.08A
-40°C
-
105°C
2847122

RoHS

Each
1+
CNY100.730
(CNY113.8249)
3+
CNY92.620
(CNY104.6606)
5+
CNY84.510
(CNY95.4963)
10+
CNY76.400
(CNY86.332)
20+
CNY71.720
(CNY81.0436)
More Pricing...
Min: 1 / Mult: 1
1500µF
200V
± 20%
Snap-In
3000 hours @ 105°C
Polar
259 PHM-SI Series
35mm
35mm
10mm
0.056ohm
3.15A
-40°C
-
105°C
8821003

RoHS

Each
1+
CNY860.220
(CNY972.0486)
2+
CNY793.260
(CNY896.3838)
3+
CNY720.800
(CNY814.504)
5+
CNY672.820
(CNY760.2866)
10+
CNY638.200
(CNY721.166)
More Pricing...
Min: 1 / Mult: 1
10000µF
200V
± 20%
Screw
10000 hours @ 85°C
Polar
102 PHR-ST Series
76mm
105mm
31.8mm
0.018ohm
19.9A
-40°C
-
85°C
1165658

RoHS

Each
1+
CNY92.290
(CNY104.2877)
5+
CNY85.340
(CNY96.4342)
10+
CNY77.830
(CNY87.9479)
20+
CNY72.870
(CNY82.3431)
40+
CNY69.340
(CNY78.3542)
More Pricing...
Min: 1 / Mult: 1
1000µF
200V
± 20%
Snap-In
5000 hours @ 85°C
Polar
157 PUM-SI Series
30mm
40mm
10mm
0.12ohm
2.66A
-25°C
-
85°C
2476272

RoHS

Each
1+
CNY35.720
(CNY40.3636)
10+
CNY24.550
(CNY27.7415)
50+
CNY19.920
(CNY22.5096)
200+
CNY17.410
(CNY19.6733)
600+
CNY15.850
(CNY17.9105)
More Pricing...
Min: 1 / Mult: 1
470µF
200V
± 20%
Snap-In
2000 hours @ 105°C
Polar
0
25mm
30mm
10mm
0.15ohm
1.4A
-25°C
-
105°C
2950177

RoHS

Each
1+
CNY98.360
(CNY111.1468)
10+
CNY86.070
(CNY97.2591)
50+
CNY71.310
(CNY80.5803)
100+
CNY63.940
(CNY72.2522)
500+
CNY59.020
(CNY66.6926)
More Pricing...
Min: 1 / Mult: 1
1800µF
200V
± 20%
Snap-In
15000 hours @ 85°C
Polar
ALC70 Series
35mm
50mm
10mm
0.127ohm
7.42A
-40°C
-
85°C
3295940

RoHS

Each
1+
CNY50.950
(CNY57.5735)
5+
CNY45.500
(CNY51.415)
10+
CNY40.050
(CNY45.2565)
20+
CNY38.490
(CNY43.4937)
40+
CNY36.930
(CNY41.7309)
More Pricing...
Min: 1 / Mult: 1
1000µF
200V
± 20%
Snap-In
5000 hours @ 85°C
Polar
257 PRM-SI Series
25mm
45mm
10mm
0.112ohm
3.11A
-40°C
-
85°C
471513

RoHS

Each
1+
CNY473.320
(CNY534.8516)
5+
CNY460.990
(CNY520.9187)
12+
CNY448.660
(CNY506.9858)
60+
CNY436.330
(CNY493.0529)
108+
CNY424.000
(CNY479.120)
Min: 1 / Mult: 1
10000µF
200V
± 20%
Screw
20000 hours @ 85°C
Polar
ALS30 Series
77mm
105mm
31.7mm
0.028ohm
15.9A
-40°C
10mA
85°C
1165657

RoHS

Each
1+
CNY70.540
(CNY79.7102)
5+
CNY65.230
(CNY73.7099)
10+
CNY59.490
(CNY67.2237)
20+
CNY55.700
(CNY62.941)
40+
CNY53.000
(CNY59.890)
More Pricing...
Min: 1 / Mult: 1
680µF
200V
± 20%
Snap-In
5000 hours @ 85°C
Polar
157 PUM-SI Series
25mm
40mm
10mm
0.17ohm
2.18A
-25°C
-
85°C
1165656

RoHS

Each
1+
CNY59.860
(CNY67.6418)
5+
CNY55.200
(CNY62.376)
10+
CNY50.160
(CNY56.6808)
20+
CNY46.820
(CNY52.9066)
40+
CNY44.410
(CNY50.1833)
More Pricing...
Min: 1 / Mult: 1
470µF
200V
± 20%
Snap-In
5000 hours @ 85°C
Polar
157 PUM-SI Series
22mm
35mm
10mm
0.19ohm
1.68A
-25°C
940µA
85°C
2476312

RoHS

Each
1+
CNY31.990
(CNY36.1487)
10+
CNY22.180
(CNY25.0634)
50+
CNY17.940
(CNY20.2722)
200+
CNY15.960
(CNY18.0348)
600+
CNY14.860
(CNY16.7918)
More Pricing...
Min: 1 / Mult: 1
680µF
200V
± 20%
Snap-In
2000 hours @ 85°C
Polar
0
25mm
35mm
10mm
0.121ohm
2.3A
-25°C
-
85°C
3523902

RoHS

Each
1+
CNY103.400
(CNY116.842)
5+
CNY92.130
(CNY104.1069)
10+
CNY81.730
(CNY92.3549)
20+
CNY77.370
(CNY87.4281)
40+
CNY73.200
(CNY82.716)
More Pricing...
Min: 1 / Mult: 1
2700µF
200V
± 20%
Snap-In
5000 hours @ 105°C
Polar
B43644 Series
35mm
50mm
-
0.055ohm
3.78A
-40°C
-
105°C
3523873

RoHS

Each
1+
CNY48.450
(CNY54.7485)
5+
CNY43.170
(CNY48.7821)
10+
CNY38.290
(CNY43.2677)
25+
CNY36.250
(CNY40.9625)
50+
CNY34.300
(CNY38.759)
More Pricing...
Min: 1 / Mult: 1
1200µF
200V
± 20%
Snap-In
8000 hours @ 85°C
Polar
B43624 Series
25mm
55mm
-
0.09ohm
3.71A
-40°C
-
85°C
3523852

RoHS

Each
1+
CNY63.020
(CNY71.2126)
5+
CNY56.150
(CNY63.4495)
10+
CNY49.810
(CNY56.2853)
25+
CNY47.150
(CNY53.2795)
50+
CNY44.610
(CNY50.4093)
More Pricing...
Min: 1 / Mult: 1
820µF
200V
± 20%
Snap-In
3000 hours @ 105°C
Polar
B43509 Series
22mm
50mm
10mm
0.12ohm
2.11A
-40°C
-
105°C
3523884

RoHS

Each
1+
CNY33.080
(CNY37.3804)
5+
CNY29.470
(CNY33.3011)
10+
CNY26.150
(CNY29.5495)
25+
CNY24.750
(CNY27.9675)
50+
CNY23.420
(CNY26.4646)
More Pricing...
Min: 1 / Mult: 1
680µF
200V
± 20%
Snap-In
8000 hours @ 85°C
Polar
B43624 Series
25mm
35mm
10mm
0.16ohm
2.39A
-40°C
-
85°C
3523850

RoHS

Each
1+
CNY29.000
(CNY32.770)
5+
CNY26.960
(CNY30.4648)
10+
CNY24.920
(CNY28.1596)
25+
CNY23.760
(CNY26.8488)
50+
CNY22.600
(CNY25.538)
More Pricing...
Min: 1 / Mult: 1
470µF
200V
± 20%
Snap-In
3000 hours @ 105°C
Polar
B43509 Series
22mm
35mm
10mm
0.21ohm
1.43A
-40°C
-
105°C
3523874

RoHS

Each
1+
CNY80.800
(CNY91.304)
5+
CNY71.990
(CNY81.3487)
10+
CNY63.860
(CNY72.1618)
20+
CNY60.460
(CNY68.3198)
40+
CNY57.200
(CNY64.636)
More Pricing...
Min: 1 / Mult: 1
2200µF
200V
± 20%
Snap-In
8000 hours @ 85°C
Polar
B43624 Series
35mm
50mm
10mm
0.06ohm
4.65A
-40°C
-
85°C
1-25 of 119 items
of 5 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
electronical-license
Trade Account