250V Snap In / Screw Terminal Aluminium Electrolytic Capacitors:

101 Products Found
We offer both Snap-In and Screw Terminal aluminium electrolytic capacitors from a wide selection of manufacturers.

What is a snap-in aluminium electrolytic capacitor?

Snap-in aluminium electrolytic capacitors feature two pin or three pin snap-in terminals making them easy to mount on the application PCB.

Snap-in capacitors are used in a wide variety of applications because of the many advantages they provide. The aluminium case is fully insulated. The marking of the polarity makes installation easy. The safety vent on the base provides overload protection. Snap-in solder pins hold this component in place on the PC-board. They are made in many different case sizes. They have a high ripple current capability.

The Multicomp Pro MCLPR series capacitors are snap in polarized aluminium electrolytic capacitors. These capacitors are large size capacitors with specially designed self-standing terminals and can be directly soldered to printed circuit boards without holders. MCLPR capacitors can easily fix to printed circuit boards due to specially designed terminals.

Our range also includes screw terminal products such as the Epcos B41456 series: these are compact, long life polarized aluminium electrolytic capacitors with screw terminals. The capacitance value ranges from 2200µF to 680000µF. These highly reliable capacitors have welded construction for ensuring reliable electrical contacts.

  • High ripple current capability
  • Rated voltage range from 16VDC to 100VDC
  • ±20% tolerance
  • Compliant to IEC 60068-2-6, IEC 60068-1 40/085/56, CECC 30301-810 and IEC 60384-4 standards
  • Endurance is 12000h at 85°C
  • Operating temperature range -40°C to 85°C

Applications for both snap-in and screw terminal types include Industrial, Power Management, Consumer Electronics, Portable Devices, and others.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Product Range
Product Diameter
Product Height
Lead Spacing
ESR
Ripple Current
Operating Temperature Min
Leakage Current
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2610779

RoHS

Each
1+
CNY10.590
(CNY11.9667)
5+
CNY8.180
(CNY9.2434)
10+
CNY6.560
(CNY7.4128)
25+
CNY5.770
(CNY6.5201)
50+
CNY5.130
(CNY5.7969)
More Pricing...
Min: 1 / Mult: 1
330µF
250V
± 20%
Snap-In
2000 hours @ 105°C
Polar
HYECAP LZ Series
22mm
40mm
10mm
0.605ohm
1.35A
-40°C
-
105°C
-
1166643

RoHS

Each
1+
CNY83.400
(CNY94.242)
5+
CNY80.270
(CNY90.7051)
10+
CNY77.130
(CNY87.1569)
20+
CNY71.430
(CNY80.7159)
40+
CNY65.740
(CNY74.2862)
More Pricing...
Min: 1 / Mult: 1
680µF
250V
± 20%
Snap-In
2000 hours @ 105°C
Polar
159 PUL-SI Series
30mm
40mm
10mm
0.21ohm
1.93A
-25°C
-
105°C
-
2750301

RoHS

Each
1+
CNY40.910
(CNY46.2283)
5+
CNY36.450
(CNY41.1885)
10+
CNY32.340
(CNY36.5442)
25+
CNY30.610
(CNY34.5893)
50+
CNY28.960
(CNY32.7248)
More Pricing...
Min: 1 / Mult: 1
390µF
250V
± 20%
Snap-In
3000 hours @ 105°C
Polar
B43544 Series
25mm
30mm
10mm
0.065ohm
1.44A
-40°C
-
105°C
-
2361808

RoHS

Each
1+
CNY49.710
(CNY56.1723)
3+
CNY46.590
(CNY52.6467)
5+
CNY43.470
(CNY49.1211)
10+
CNY40.340
(CNY45.5842)
20+
CNY36.940
(CNY41.7422)
More Pricing...
Min: 1 / Mult: 1
1000µF
250V
± 20%
Snap-In
3000 hours @ 85°C
Polar
SLPX Series
30mm
35mm
10mm
0.199ohm
4.7A
-40°C
-
85°C
-
2750305

RoHS

Each
1+
CNY53.510
(CNY60.4663)
5+
CNY46.890
(CNY52.9857)
10+
CNY40.260
(CNY45.4938)
20+
CNY37.520
(CNY42.3976)
40+
CNY34.770
(CNY39.2901)
More Pricing...
Min: 1 / Mult: 1
470µF
250V
± 20%
Snap-In
3000 hours @ 105°C
Polar
B43544 Series
30mm
25mm
10mm
0.05ohm
1.76A
-40°C
-
105°C
-
3523890

RoHS

Each
1+
CNY59.520
(CNY67.2576)
5+
CNY57.390
(CNY64.8507)
10+
CNY55.260
(CNY62.4438)
20+
CNY53.130
(CNY60.0369)
40+
CNY51.000
(CNY57.630)
More Pricing...
Min: 1 / Mult: 1
1000µF
250V
± 20%
Snap-In
8000 hours @ 85°C
Polar
B43624 Series
30mm
45mm
10mm
0.09ohm
3.53A
-40°C
-
85°C
-
2476233

RoHS

Each
1+
CNY64.490
(CNY72.8737)
10+
CNY45.900
(CNY51.867)
50+
CNY38.140
(CNY43.0982)
200+
CNY33.680
(CNY38.0584)
600+
CNY31.110
(CNY35.1543)
More Pricing...
Min: 1 / Mult: 1
1000µF
250V
± 20%
Snap-In
2000 hours @ 105°C
Polar
0
35mm
40mm
10mm
0.09ohm
2.3A
-25°C
-
105°C
-
2750316

RoHS

Each
1+
CNY92.750
(CNY104.8075)
5+
CNY85.190
(CNY96.2647)
10+
CNY78.270
(CNY88.4451)
20+
CNY75.020
(CNY84.7726)
40+
CNY71.870
(CNY81.2131)
More Pricing...
Min: 1 / Mult: 1
1500µF
250V
± 20%
Snap-In
8000 hours @ 105°C
Polar
B43547 Series
35mm
55mm
10mm
0.017ohm
4.64A
-40°C
-
105°C
-
2750334

RoHS

Each
1+
CNY40.220
(CNY45.4486)
5+
CNY37.550
(CNY42.4315)
10+
CNY34.880
(CNY39.4144)
20+
CNY32.320
(CNY36.5216)
40+
CNY29.750
(CNY33.6175)
More Pricing...
Min: 1 / Mult: 1
820µF
250V
± 20%
Snap-In
2000 hours @ 85°C
Polar
B43630 Series
30mm
30mm
10mm
0.055ohm
2.6A
-40°C
-
85°C
-
3649198

RoHS

Each
1+
CNY263.370
(CNY297.6081)
3+
CNY235.130
(CNY265.6969)
5+
CNY211.460
(CNY238.9498)
10+
CNY200.340
(CNY226.3842)
20+
CNY189.840
(CNY214.5192)
More Pricing...
Min: 1 / Mult: 1
2700µF
250V
± 20%
Screw
15000 hours @ 85°C
Polar
B43713 Series
51.6mm
80.7mm
22.2mm
0.055ohm
7.28A
-25°C
-
85°C
-
3523891

RoHS

Each
1+
CNY76.120
(CNY86.0156)
5+
CNY69.910
(CNY78.9983)
10+
CNY64.240
(CNY72.5912)
20+
CNY61.570
(CNY69.5741)
40+
CNY58.990
(CNY66.6587)
More Pricing...
Min: 1 / Mult: 1
1800µF
250V
± 20%
Snap-In
8000 hours @ 85°C
Polar
B43624 Series
35mm
55mm
10mm
0.06ohm
4.78A
-40°C
-
85°C
-
2476282

RoHS

Each
1+
CNY38.810
(CNY43.8553)
10+
CNY33.960
(CNY38.3748)
50+
CNY28.140
(CNY31.7982)
200+
CNY25.230
(CNY28.5099)
600+
CNY23.290
(CNY26.3177)
More Pricing...
Min: 1 / Mult: 1
560µF
250V
± 20%
Snap-In
2000 hours @ 105°C
Polar
0
25mm
45mm
10mm
0.13ohm
1.8A
-25°C
-
105°C
-
2610780

RoHS

Each
1+
CNY27.090
(CNY30.6117)
10+
CNY17.050
(CNY19.2665)
50+
CNY12.420
(CNY14.0346)
100+
CNY10.840
(CNY12.2492)
200+
CNY9.780
(CNY11.0514)
More Pricing...
Min: 1 / Mult: 1
470µF
250V
± 20%
Snap-In
2000 hours @ 105°C
Polar
HYECAP LZ Series
25mm
40mm
10mm
0.425ohm
1.63A
-40°C
-
105°C
-
1903255

RoHS

Each
1+
CNY33.480
(CNY37.8324)
10+
CNY21.080
(CNY23.8204)
50+
CNY15.390
(CNY17.3907)
100+
CNY13.560
(CNY15.3228)
200+
CNY12.070
(CNY13.6391)
More Pricing...
Min: 1 / Mult: 1
220µF
250V
± 20%
Snap-In
2000 hours @ 105°C
Polar
HPR Series
22mm
32mm
10mm
-
670mA
-25°C
-
105°C
-
2847133

RoHS

Each
1+
CNY40.760
(CNY46.0588)
5+
CNY35.000
(CNY39.550)
10+
CNY29.240
(CNY33.0412)
20+
CNY26.960
(CNY30.4648)
40+
CNY24.680
(CNY27.8884)
More Pricing...
Min: 1 / Mult: 1
220µF
250V
± 20%
Snap-In
3000 hours @ 105°C
Polar
259 PHM-SI Series
22mm
30mm
10mm
0.181ohm
1.45A
-40°C
-
105°C
-
3521932

RoHS

Each
1+
CNY124.300
(CNY140.459)
36+
CNY99.440
(CNY112.3672)
Min: 1 / Mult: 1
2700µF
250V
± 20%
Press Fit
9000 hours @ 105°C
Polar
ALF80 Series
40mm
80mm
-
0.072ohm
11.5A
-40°C
-
105°C
-
2847134

RoHS

Each
1+
CNY49.540
(CNY55.9802)
5+
CNY43.210
(CNY48.8273)
10+
CNY36.870
(CNY41.6631)
20+
CNY34.180
(CNY38.6234)
40+
CNY31.490
(CNY35.5837)
More Pricing...
Min: 1 / Mult: 1
330µF
250V
± 20%
Snap-In
3000 hours @ 105°C
Polar
259 PHM-SI Series
22mm
35mm
10mm
0.125ohm
1.82A
-40°C
-
105°C
-
3521897

RoHS

Each
1+
CNY91.720
(CNY103.6436)
10+
CNY69.330
(CNY78.3429)
50+
CNY67.200
(CNY75.936)
100+
CNY57.100
(CNY64.523)
500+
CNY51.300
(CNY57.969)
More Pricing...
Min: 1 / Mult: 1
1000µF
250V
± 20%
Press Fit
15000 hours @ 85°C
Polar
ALF70 Series
35mm
40mm
-
0.188ohm
6.12A
-40°C
-
85°C
-
2476241

RoHS

Each
1+
CNY64.080
(CNY72.4104)
10+
CNY51.170
(CNY57.8221)
50+
CNY46.900
(CNY52.997)
200+
CNY44.460
(CNY50.2398)
600+
CNY42.700
(CNY48.251)
More Pricing...
Min: 1 / Mult: 1
1200µF
250V
± 20%
Snap-In
2000 hours @ 105°C
Polar
0
35mm
45mm
10mm
0.08ohm
2.8A
-25°C
-
105°C
-
2102442

RoHS

Each
1+
CNY119.670
(CNY135.2271)
5+
CNY104.720
(CNY118.3336)
10+
CNY86.760
(CNY98.0388)
20+
CNY81.120
(CNY91.6656)
Min: 1 / Mult: 1
1800µF
250V
± 20%
Snap-In
5000 hours @ 105°C
Polar
VXH Series
35mm
50mm
10mm
-
3.04A
-25°C
-
105°C
-
2476316

RoHS

Each
1+
CNY78.310
(CNY88.4903)
10+
CNY68.520
(CNY77.4276)
50+
CNY56.780
(CNY64.1614)
100+
CNY50.900
(CNY57.517)
500+
CNY46.990
(CNY53.0987)
More Pricing...
Min: 1 / Mult: 1
470µF
250V
± 20%
Snap-In
3000 hours @ 85°C
Polar
PEH506 Series
26mm
42mm
10mm
0.25ohm
8A
-40°C
-
85°C
-
2729178

RoHS

Each
1+
CNY858.490
(CNY970.0937)
6+
CNY777.240
(CNY878.2812)
12+
CNY695.990
(CNY786.4687)
54+
CNY680.660
(CNY769.1458)
102+
CNY665.320
(CNY751.8116)
Min: 1 / Mult: 1
27000µF
250V
± 20%
Screw
20000 hours @ 85°C
Polar
0
77mm
220mm
31.8mm
0.015ohm
30.5A
-40°C
-
85°C
-
1166642

RoHS

Each
1+
CNY77.740
(CNY87.8462)
5+
CNY68.700
(CNY77.631)
10+
CNY59.660
(CNY67.4158)
20+
CNY56.200
(CNY63.506)
40+
CNY52.740
(CNY59.5962)
More Pricing...
Min: 1 / Mult: 1
470µF
250V
± 20%
Snap-In
5000 hours @ 105°C
Polar
159 PUL-SI Series
25mm
40mm
10mm
0.27ohm
1.58A
-25°C
-
105°C
-
2835120

RoHS

Each
1+
CNY135.860
(CNY153.5218)
10+
CNY128.900
(CNY145.657)
50+
CNY121.930
(CNY137.7809)
100+
CNY114.960
(CNY129.9048)
250+
CNY107.990
(CNY122.0287)
More Pricing...
Min: 1 / Mult: 1
1000µF
250V
± 20%
Screw
11000 hours @ 85°C
Polar
ALS30 Series
36mm
82mm
12.8mm
0.117ohm
7.4A
-40°C
-
85°C
-
2610778

RoHS

Each
1+
CNY20.830
(CNY23.5379)
10+
CNY12.880
(CNY14.5544)
50+
CNY10.070
(CNY11.3791)
100+
CNY8.340
(CNY9.4242)
200+
CNY7.300
(CNY8.249)
More Pricing...
Min: 1 / Mult: 1
330µF
250V
± 20%
Snap-In
2000 hours @ 105°C
Polar
HYECAP LZ Series
22mm
30mm
10mm
-
1.35A
-40°C
-
105°C
-
1-25 of 101 items
of 5 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
electronical-license
Trade Account