50V Snap In / Screw Terminal Aluminium Electrolytic Capacitors:

68 Products Found
We offer both Snap-In and Screw Terminal aluminium electrolytic capacitors from a wide selection of manufacturers.

What is a snap-in aluminium electrolytic capacitor?

Snap-in aluminium electrolytic capacitors feature two pin or three pin snap-in terminals making them easy to mount on the application PCB.

Snap-in capacitors are used in a wide variety of applications because of the many advantages they provide. The aluminium case is fully insulated. The marking of the polarity makes installation easy. The safety vent on the base provides overload protection. Snap-in solder pins hold this component in place on the PC-board. They are made in many different case sizes. They have a high ripple current capability.

The Multicomp Pro MCLPR series capacitors are snap in polarized aluminium electrolytic capacitors. These capacitors are large size capacitors with specially designed self-standing terminals and can be directly soldered to printed circuit boards without holders. MCLPR capacitors can easily fix to printed circuit boards due to specially designed terminals.

Our range also includes screw terminal products such as the Epcos B41456 series: these are compact, long life polarized aluminium electrolytic capacitors with screw terminals. The capacitance value ranges from 2200µF to 680000µF. These highly reliable capacitors have welded construction for ensuring reliable electrical contacts.

  • High ripple current capability
  • Rated voltage range from 16VDC to 100VDC
  • ±20% tolerance
  • Compliant to IEC 60068-2-6, IEC 60068-1 40/085/56, CECC 30301-810 and IEC 60384-4 standards
  • Endurance is 12000h at 85°C
  • Operating temperature range -40°C to 85°C

Applications for both snap-in and screw terminal types include Industrial, Power Management, Consumer Electronics, Portable Devices, and others.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Product Range
Product Diameter
Product Height
Lead Spacing
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
8813221

RoHS

Each
1+
CNY30.160
(CNY34.0808)
5+
CNY23.580
(CNY26.6454)
10+
CNY16.990
(CNY19.1987)
25+
CNY16.770
(CNY18.9501)
50+
CNY16.550
(CNY18.7015)
More Pricing...
Min: 1 / Mult: 1
4700µF
50V
± 20%
Snap-In
3000 hours @ 85°C
Polar
LLS Series
30mm
25mm
10mm
-
3.01A
-40°C
85°C
4468884

RoHS

Each
1+
CNY60.340
(CNY68.1842)
5+
CNY55.560
(CNY62.7828)
10+
CNY50.780
(CNY57.3814)
20+
CNY48.710
(CNY55.0423)
40+
CNY46.700
(CNY52.771)
More Pricing...
Min: 1 / Mult: 1
15000µF
50V
± 20%
Snap-In
2000 hours @ 105°C
Polar
B41252 Series
35mm
50mm
10mm
-
5.24A
-40°C
105°C
2750097

RoHS

Each
1+
CNY32.540
(CNY36.7702)
5+
CNY28.410
(CNY32.1033)
10+
CNY24.270
(CNY27.4251)
20+
CNY23.790
(CNY26.8827)
40+
CNY23.300
(CNY26.329)
More Pricing...
Min: 1 / Mult: 1
12000µF
50V
± 20%
Snap-In
2000 hours @ 105°C
Polar
B41252 Series
35mm
45mm
10mm
-
4.78A
-40°C
105°C
4227294

RoHS

Each
1+
CNY357.140
(CNY403.5682)
3+
CNY320.380
(CNY362.0294)
5+
CNY279.210
(CNY315.5073)
10+
CNY260.210
(CNY294.0373)
20+
CNY252.840
(CNY285.7092)
More Pricing...
Min: 1 / Mult: 1
4800µF
50V
± 20%
Screw
10000 hours @ 85°C
Polar
101 PHR-ST Series
35mm
80mm
12.8mm
0.032ohm
7.3A
-40°C
85°C
3289274

RoHS

Each
1+
CNY47.280
(CNY53.4264)
5+
CNY45.500
(CNY51.415)
10+
CNY43.700
(CNY49.381)
20+
CNY43.000
(CNY48.590)
40+
CNY42.300
(CNY47.799)
More Pricing...
Min: 1 / Mult: 1
4700µF
50V
± 20%
Snap-In
5000 hours @ 105°C
Polar
158 PUL-SI Series
30mm
30mm
10mm
0.074ohm
3.95A
-40°C
105°C
1903208

RoHS

Each
1+
CNY24.880
(CNY28.1144)
10+
CNY15.430
(CNY17.4359)
50+
CNY9.930
(CNY11.2209)
100+
CNY9.330
(CNY10.5429)
200+
CNY8.710
(CNY9.8423)
More Pricing...
Min: 1 / Mult: 1
1000µF
50V
± 20%
Snap-In
2000 hours @ 105°C
Polar
HPR Series
22mm
26mm
10mm
-
700mA
-40°C
105°C
1903220

RoHS

Each
1+
CNY74.430
(CNY84.1059)
5+
CNY52.820
(CNY59.6866)
10+
CNY46.700
(CNY52.771)
20+
CNY38.550
(CNY43.5615)
40+
CNY33.760
(CNY38.1488)
More Pricing...
Min: 1 / Mult: 1
10000µF
50V
± 20%
Snap-In
2000 hours @ 105°C
Polar
HPR Series
35mm
42mm
10mm
-
3.4A
-40°C
105°C
2474582

RoHS

Each
1+
CNY50.510
(CNY57.0763)
5+
CNY39.570
(CNY44.7141)
10+
CNY28.630
(CNY32.3519)
20+
CNY28.060
(CNY31.7078)
40+
CNY27.490
(CNY31.0637)
More Pricing...
Min: 1 / Mult: 1
4700µF
50V
± 20%
Snap-In
2000 hours @ 105°C
Polar
256 PMG-SI Series
25mm
30mm
10mm
0.042ohm
2.18A
-40°C
105°C
1903216

RoHS

Each
1+
CNY41.550
(CNY46.9515)
10+
CNY26.130
(CNY29.5269)
25+
CNY19.090
(CNY21.5717)
50+
CNY17.940
(CNY20.2722)
100+
CNY16.680
(CNY18.8484)
More Pricing...
Min: 1 / Mult: 1
4700µF
50V
± 20%
Snap-In
2000 hours @ 105°C
Polar
HPR Series
25mm
32mm
10mm
-
2.2A
-40°C
105°C
2476278

RoHS

Each
1+
CNY32.070
(CNY36.2391)
10+
CNY18.010
(CNY20.3513)
50+
CNY16.770
(CNY18.9501)
200+
CNY15.520
(CNY17.5376)
600+
CNY14.060
(CNY15.8878)
More Pricing...
Min: 1 / Mult: 1
4700µF
50V
± 20%
Snap-In
2000 hours @ 105°C
Polar
0
30mm
30mm
10mm
-
2.45A
-40°C
105°C
1903115

RoHS

Each
1+
CNY124.650
(CNY140.8545)
5+
CNY97.950
(CNY110.6835)
10+
CNY80.600
(CNY91.078)
20+
CNY70.670
(CNY79.8571)
40+
CNY63.440
(CNY71.6872)
More Pricing...
Min: 1 / Mult: 1
22000µF
50V
± 20%
Snap-In
2000 hours @ 85°C
Polar
LPR Series
35mm
52mm
10mm
-
5.8A
-40°C
85°C
9452893

RoHS

Each
1+
CNY32.490
(CNY36.7137)
5+
CNY23.040
(CNY26.0352)
10+
CNY20.350
(CNY22.9955)
25+
CNY18.030
(CNY20.3739)
50+
CNY14.950
(CNY16.8935)
More Pricing...
Min: 1 / Mult: 1
4700µF
50V
± 20%
Snap-In
2000 hours @ 85°C
Polar
LPR Series
30mm
25mm
10mm
-
3A
-40°C
85°C
1903113

RoHS

Each
1+
CNY74.140
(CNY83.7782)
5+
CNY58.330
(CNY65.9129)
10+
CNY47.920
(CNY54.1496)
25+
CNY42.130
(CNY47.6069)
50+
CNY37.700
(CNY42.601)
More Pricing...
Min: 1 / Mult: 1
15000µF
50V
± 20%
Snap-In
2000 hours @ 85°C
Polar
LPR Series
30mm
51mm
10mm
-
5.3A
-40°C
85°C
9452885

RoHS

Each
1+
CNY24.680
(CNY27.8884)
10+
CNY15.330
(CNY17.3229)
50+
CNY9.930
(CNY11.2209)
100+
CNY9.310
(CNY10.5203)
200+
CNY8.670
(CNY9.7971)
More Pricing...
Min: 1 / Mult: 1
2200µF
50V
± 20%
Snap-In
2000 hours @ 85°C
Polar
LPR Series
22mm
25mm
10mm
-
1.9A
-40°C
85°C
1903219

RoHS

Each
1+
CNY60.540
(CNY68.4102)
5+
CNY43.000
(CNY48.590)
10+
CNY37.990
(CNY42.9287)
25+
CNY31.330
(CNY35.4029)
50+
CNY27.480
(CNY31.0524)
More Pricing...
Min: 1 / Mult: 1
8200µF
50V
± 20%
Snap-In
2000 hours @ 105°C
Polar
HPR Series
25mm
50mm
10mm
-
3A
-40°C
105°C
2474580

RoHS

Each
1+
CNY42.320
(CNY47.8216)
5+
CNY35.080
(CNY39.6404)
10+
CNY27.830
(CNY31.4479)
20+
CNY25.420
(CNY28.7246)
40+
CNY23.000
(CNY25.990)
More Pricing...
Min: 1 / Mult: 1
3300µF
50V
± 20%
Snap-In
2000 hours @ 105°C
Polar
256 PMG-SI Series
22mm
30mm
10mm
0.059ohm
1.76A
-40°C
105°C
2474578

RoHS

Each
1+
CNY37.040
(CNY41.8552)
5+
CNY28.520
(CNY32.2276)
10+
CNY19.990
(CNY22.5887)
20+
CNY19.500
(CNY22.035)
40+
CNY19.010
(CNY21.4813)
More Pricing...
Min: 1 / Mult: 1
2200µF
50V
± 20%
Snap-In
2000 hours @ 105°C
Polar
256 PMG-SI Series
22mm
25mm
10mm
0.088ohm
1.48A
-40°C
105°C
1903211

RoHS

Each
1+
CNY27.480
(CNY31.0524)
10+
CNY17.260
(CNY19.5038)
50+
CNY12.630
(CNY14.2719)
100+
CNY10.990
(CNY12.4187)
200+
CNY9.930
(CNY11.2209)
More Pricing...
Min: 1 / Mult: 1
2200µF
50V
± 20%
Snap-In
2000 hours @ 105°C
Polar
HPR Series
22mm
26mm
10mm
-
1.3A
-40°C
105°C
1903110

RoHS

Each
1+
CNY54.280
(CNY61.3364)
5+
CNY38.660
(CNY43.6858)
10+
CNY34.130
(CNY38.5669)
25+
CNY28.060
(CNY31.7078)
50+
CNY24.590
(CNY27.7867)
More Pricing...
Min: 1 / Mult: 1
8200µF
50V
± 20%
Snap-In
2000 hours @ 85°C
Polar
LPR Series
30mm
46mm
10mm
-
4A
-40°C
85°C
2835145

RoHS

Each
1+
CNY156.100
(CNY176.393)
10+
CNY116.530
(CNY131.6789)
50+
CNY113.990
(CNY128.8087)
100+
CNY96.160
(CNY108.6608)
250+
CNY95.390
(CNY107.7907)
More Pricing...
Min: 1 / Mult: 1
10000µF
50V
-10%, +30%
Screw
11000 hours @ 85°C
Polar
ALS36 Series
34.93mm
79.38mm
12.7mm
0.024ohm
15.6A
-40°C
85°C
2835164

RoHS

Each
1+
CNY43.560
(CNY49.2228)
10+
CNY24.970
(CNY28.2161)
50+
CNY23.620
(CNY26.6906)
200+
CNY22.260
(CNY25.1538)
600+
CNY22.180
(CNY25.0634)
More Pricing...
Min: 1 / Mult: 1
10000µF
50V
± 20%
Snap-In
2000 hours @ 85°C
Polar
ELH Series
30mm
45mm
10mm
-
5A
-25°C
85°C
1903218

RoHS

Each
1+
CNY53.330
(CNY60.2629)
5+
CNY37.830
(CNY42.7479)
10+
CNY33.550
(CNY37.9115)
25+
CNY27.640
(CNY31.2332)
50+
CNY24.170
(CNY27.3121)
More Pricing...
Min: 1 / Mult: 1
6800µF
50V
± 20%
Snap-In
2000 hours @ 105°C
Polar
HPR Series
25mm
41mm
10mm
-
2.5A
-40°C
105°C
1903112

RoHS

Each
1+
CNY101.700
(CNY114.921)
5+
CNY79.760
(CNY90.1288)
10+
CNY64.660
(CNY73.0658)
25+
CNY52.980
(CNY59.8674)
Min: 1 / Mult: 1
12000µF
50V
± 20%
Snap-In
2000 hours @ 85°C
Polar
LPR Series
30mm
45mm
10mm
-
4.4A
-40°C
85°C
9452907

RoHS

Each
1+
CNY63.010
(CNY71.2013)
5+
CNY44.760
(CNY50.5788)
10+
CNY39.560
(CNY44.7028)
25+
CNY32.630
(CNY36.8719)
50+
CNY28.550
(CNY32.2615)
More Pricing...
Min: 1 / Mult: 1
10000µF
50V
± 20%
Snap-In
2000 hours @ 85°C
Polar
LPR Series
35mm
35mm
10mm
-
3.8A
-40°C
85°C
2476289

RoHS

Each
1+
CNY38.800
(CNY43.844)
10+
CNY21.960
(CNY24.8148)
50+
CNY20.500
(CNY23.165)
200+
CNY19.040
(CNY21.5152)
600+
CNY17.350
(CNY19.6055)
More Pricing...
Min: 1 / Mult: 1
6800µF
50V
± 20%
Snap-In
2000 hours @ 105°C
Polar
0
25mm
50mm
10mm
-
3.3A
-40°C
105°C
1-25 of 68 items
of 3 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
electronical-license
Trade Account