220pF 100V Leaded MLCC Multilayer Ceramic Capacitors:

15 Products Found
We offer a wide range of leaded MLCC capacitors with capacitance values from 1pf to 47µF, and DC voltages from 10V to 5kV.

What is a Leaded MLCC Multilayer Ceramic Capacitor?

A leaded ceramic multilayer capacitor is a fixed capacitor with the ceramic material acting as the dielectric. It consists of several layers of conductive plates each separated by a layer of ceramic dielectric. Layers of ceramic and metal are alternated to make a multilayer chip. This chip equipped with lead wires and epoxy coated makes a Leaded MLCC.

The Multicomp MCRR Series of multilayer ceramic capacitors are cost effective dipped radial multilayer devices with high reliability and performance. Applications include C0G dielectric tuned circuits and filters where low loss and stability are required

X7R dielectric offers high capacitance values in compact sizes with good stability. Z5U dielectric can be used in coupling and decoupling applications where change of capacitance with temperature is not important.

The Kyocera MR series comprise epoxy moulded radial leaded MLCCs. The company offers a wide variety of temperature coefficients and rated voltages. Ideal for most through-hole applications. The epoxy moulding provides excellent insulation from a wide variety of environmental conditions, including extreme heat and cold, moisture, and humidity.

The devices are suitable for use in military, defence and aerospace applications.

The Vishay K series are radial leaded, multilayer ceramic chip capacitor with class 2, X7R dielectric used for general purpose applications. The capacitance value ranges from 100pF to 1µF. These capacitors are used in temperature compensation, coupling and decoupling circuits.

Applications include Industrial, Consumer Electronics, Portable Devices, and Power Management.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Dielectric Characteristic
Lead Spacing
Capacitor Case / Package
Product Range
Product Diameter
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
2 Filter(s) Selected
ComparePrice ForQuantity
2860112

RoHS

Each
5+
CNY1.730
(CNY1.9549)
50+
CNY1.010
(CNY1.1413)
250+
CNY0.636
(CNY0.7187)
500+
CNY0.539
(CNY0.6091)
1000+
CNY0.449
(CNY0.5074)
More Pricing...
Min: 5 / Mult: 5
220pF
100V
± 5%
Radial Leaded
C0G / NP0
5mm
Radial Leaded
K Series
-
3.6mm
2.3mm
3.6mm
-55°C
125°C
-
1457667

RoHS

Each
10+
CNY1.700
(CNY1.921)
100+
CNY1.400
(CNY1.582)
500+
CNY0.886
(CNY1.0012)
1000+
CNY0.820
(CNY0.9266)
2000+
CNY0.758
(CNY0.8565)
More Pricing...
Min: 10 / Mult: 10
220pF
100V
± 5%
Radial Leaded
C0G / NP0
5.08mm
Radial Leaded
GoldMax 300 Series
-
3.81mm
2.54mm
5.08mm
-55°C
125°C
-
1216418

RoHS

Each
1+
CNY6.650
(CNY7.5145)
50+
CNY2.450
(CNY2.7685)
100+
CNY1.990
(CNY2.2487)
250+
CNY1.530
(CNY1.7289)
500+
CNY1.300
(CNY1.469)
More Pricing...
Min: 1 / Mult: 1
220pF
100V
± 5%
PC Pin
C0G / NP0
2.54mm
Radial Leaded
MCRR Series
-
3.81mm
2.54mm
3.81mm
-55°C
125°C
-
1457636

RoHS

Each
10+
CNY1.430
(CNY1.6159)
100+
CNY1.180
(CNY1.3334)
500+
CNY0.850
(CNY0.9605)
1000+
CNY0.806
(CNY0.9108)
2000+
CNY0.766
(CNY0.8656)
More Pricing...
Min: 10 / Mult: 10
220pF
100V
± 5%
Radial Leaded
C0G / NP0
2.54mm
Radial Leaded
GoldMax 300 Series
-
3.81mm
2.54mm
3.14mm
-55°C
125°C
-
2860113

RoHS

Each
10+
CNY1.150
(CNY1.2995)
100+
CNY0.842
(CNY0.9515)
500+
CNY0.820
(CNY0.9266)
1000+
CNY0.732
(CNY0.8272)
2000+
CNY0.689
(CNY0.7786)
More Pricing...
Min: 10 / Mult: 10
220pF
100V
± 5%
Radial Leaded
C0G / NP0
2.5mm
Radial Leaded
K Series
-
4mm
2.6mm
4mm
-55°C
125°C
-
3001226

RoHS

Each
5+
CNY3.590
(CNY4.0567)
50+
CNY2.190
(CNY2.4747)
250+
CNY1.540
(CNY1.7402)
500+
CNY1.500
(CNY1.695)
1000+
CNY1.180
(CNY1.3334)
More Pricing...
Min: 5 / Mult: 5
220pF
100V
± 5%
Radial Leaded
C0G / NP0
2.5mm
Radial Leaded
RDE Series
-
5mm
2.5mm
3.5mm
-55°C
125°C
-
3001224

RoHS

Each
5+
CNY3.660
(CNY4.1358)
50+
CNY2.230
(CNY2.5199)
250+
CNY1.510
(CNY1.7063)
500+
CNY1.360
(CNY1.5368)
1000+
CNY1.120
(CNY1.2656)
More Pricing...
Min: 5 / Mult: 5
220pF
100V
± 5%
Radial Leaded
C0G / NP0
5mm
Radial Leaded
RDE Series
-
4mm
2.5mm
3.5mm
-55°C
125°C
-
3816901

RoHS

Each
1+
CNY2.150
(CNY2.4295)
10+
CNY1.220
(CNY1.3786)
50+
CNY1.010
(CNY1.1413)
100+
CNY0.780
(CNY0.8814)
200+
CNY0.710
(CNY0.8023)
More Pricing...
Min: 1 / Mult: 1
220pF
100V
± 5%
PC Pin
C0G / NP0
2.5mm
Radial Leaded
FA Series
-
4mm
2.5mm
5.5mm
-55°C
125°C
AEC-Q200
1100374

RoHS

Each
1+
CNY1.800
(CNY2.034)
50+
CNY1.160
(CNY1.3108)
100+
CNY1.130
(CNY1.2769)
250+
CNY1.090
(CNY1.2317)
500+
CNY1.060
(CNY1.1978)
More Pricing...
Min: 1 / Mult: 1
220pF
100V
± 5%
Radial Leaded
C0G / NP0
2.54mm
Radial Leaded
SkyCap SR Series
-
3.81mm
2.54mm
3.81mm
-55°C
125°C
-
1100508

RoHS

Each
1+
CNY2.400
(CNY2.712)
50+
CNY1.280
(CNY1.4464)
100+
CNY1.250
(CNY1.4125)
250+
CNY1.210
(CNY1.3673)
500+
CNY1.170
(CNY1.3221)
More Pricing...
Min: 1 / Mult: 1
220pF
100V
± 5%
Radial Leaded
C0G / NP0
5.08mm
Radial Leaded
SkyCap SR Series
-
5.08mm
3.175mm
5.08mm
-55°C
125°C
-
3289063

RoHS

Each
5+
CNY2.130
(CNY2.4069)
50+
CNY1.230
(CNY1.3899)
250+
CNY1.190
(CNY1.3447)
500+
CNY1.150
(CNY1.2995)
1500+
CNY1.110
(CNY1.2543)
More Pricing...
Min: 5 / Mult: 5
220pF
100V
± 5%
Radial Leaded
C0G / NP0
5.08mm
Radial Leaded
SkyCap SR Series
-
5.08mm
3.175mm
5.08mm
-55°C
125°C
-
4143801

RoHS

Each
1+
CNY2.310
(CNY2.6103)
10+
CNY1.410
(CNY1.5933)
50+
CNY1.290
(CNY1.4577)
100+
CNY1.170
(CNY1.3221)
200+
CNY0.942
(CNY1.0645)
More Pricing...
Min: 1 / Mult: 1
220pF
100V
± 5%
PC Pin
C0G / NP0
5mm
Radial Leaded
FA Series
-
4mm
2.5mm
5.5mm
-55°C
125°C
AEC-Q200
4633457

RoHS

Each
10+
CNY1.720
(CNY1.9436)
100+
CNY1.160
(CNY1.3108)
500+
CNY0.969
(CNY1.095)
1000+
CNY0.842
(CNY0.9515)
3500+
CNY0.769
(CNY0.869)
More Pricing...
Min: 10 / Mult: 10
220pF
100V
± 5%
Axial Leaded
C0G / NP0
-
-
A Series
2.6mm
3.8mm
-
-
-55°C
125°C
-
2575668

RoHS

Each
10+
CNY1.890
(CNY2.1357)
100+
CNY1.220
(CNY1.3786)
500+
CNY1.150
(CNY1.2995)
1000+
CNY0.888
(CNY1.0034)
2000+
CNY0.857
(CNY0.9684)
More Pricing...
Min: 10 / Mult: 10
220pF
100V
± 5%
Axial Leaded
C0G / NP0
-
Axial Leaded
0
2.41mm
4.32mm
-
-
-55°C
125°C
-
3416625

RoHS

Each
5+
CNY1.380
(CNY1.5594)
50+
CNY0.830
(CNY0.9379)
250+
CNY0.730
(CNY0.8249)
500+
CNY0.638
(CNY0.7209)
Min: 5 / Mult: 5
220pF
100V
± 5%
PC Pin
C0G / NP0
5mm
Radial Leaded
FA Series
-
4mm
2.5mm
5.5mm
-55°C
125°C
AEC-Q200
1-15 of 15 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
electronical-license
Trade Account