Leaded MLCC Multilayer Ceramic Capacitors:

2,169 Products Found
We offer a wide range of leaded MLCC capacitors with capacitance values from 1pf to 47µF, and DC voltages from 10V to 5kV.

What is a Leaded MLCC Multilayer Ceramic Capacitor?

A leaded ceramic multilayer capacitor is a fixed capacitor with the ceramic material acting as the dielectric. It consists of several layers of conductive plates each separated by a layer of ceramic dielectric. Layers of ceramic and metal are alternated to make a multilayer chip. This chip equipped with lead wires and epoxy coated makes a Leaded MLCC.

The Multicomp MCRR Series of multilayer ceramic capacitors are cost effective dipped radial multilayer devices with high reliability and performance. Applications include C0G dielectric tuned circuits and filters where low loss and stability are required

X7R dielectric offers high capacitance values in compact sizes with good stability. Z5U dielectric can be used in coupling and decoupling applications where change of capacitance with temperature is not important.

The Kyocera MR series comprise epoxy moulded radial leaded MLCCs. The company offers a wide variety of temperature coefficients and rated voltages. Ideal for most through-hole applications. The epoxy moulding provides excellent insulation from a wide variety of environmental conditions, including extreme heat and cold, moisture, and humidity.

The devices are suitable for use in military, defence and aerospace applications.

The Vishay K series are radial leaded, multilayer ceramic chip capacitor with class 2, X7R dielectric used for general purpose applications. The capacitance value ranges from 100pF to 1µF. These capacitors are used in temperature compensation, coupling and decoupling circuits.

Applications include Industrial, Consumer Electronics, Portable Devices, and Power Management.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Dielectric Characteristic
Lead Spacing
Capacitor Case / Package
Product Range
Product Diameter
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
2860122

RoHS

Each
10+
CNY0.785
(CNY0.887)
100+
CNY0.455
(CNY0.5142)
1000+
CNY0.404
(CNY0.4565)
4000+
CNY0.347
(CNY0.3921)
8000+
CNY0.311
(CNY0.3514)
More Pricing...
Min: 10 / Mult: 10
33pF
50V
± 5%
Radial Leaded
C0G / NP0
2.5mm
Radial Leaded
K Series
-
4mm
2.6mm
4mm
-55°C
125°C
-
3265496

RoHS

Each
10+
CNY1.510
(CNY1.7063)
100+
CNY0.990
(CNY1.1187)
500+
CNY0.780
(CNY0.8814)
2500+
CNY0.680
(CNY0.7684)
7000+
CNY0.620
(CNY0.7006)
More Pricing...
Min: 10 / Mult: 10
0.1µF
50V
± 10%
PC Pin
X7R
-
Axial Leaded
A_R Series
2.6mm
3.8mm
-
-
-55°C
125°C
AEC-Q200
2576687

RoHS

Each
5+
CNY1.700
(CNY1.921)
50+
CNY0.880
(CNY0.9944)
250+
CNY0.624
(CNY0.7051)
500+
CNY0.474
(CNY0.5356)
1000+
CNY0.389
(CNY0.4396)
More Pricing...
Min: 5 / Mult: 5
0.01µF
200V
± 10%
PC Pin
X7R
5mm
Radial Leaded
RD21 Series
-
5mm
3.5mm
6.5mm
-55°C
125°C
-
2901311

RoHS

Each
1+
CNY5.070
(CNY5.7291)
50+
CNY4.210
(CNY4.7573)
100+
CNY3.580
(CNY4.0454)
250+
CNY3.140
(CNY3.5482)
500+
CNY2.690
(CNY3.0397)
More Pricing...
Min: 1 / Mult: 1
0.68µF
50V
± 20%
PC Pin
Y5V
5.08mm
Radial Leaded
TS17 Series
-
4.2mm
3mm
-
-25°C
85°C
-
3618929

RoHS

Each
1+
CNY1.950
(CNY2.2035)
10+
CNY1.250
(CNY1.4125)
50+
CNY0.890
(CNY1.0057)
100+
CNY0.530
(CNY0.5989)
200+
CNY0.491
(CNY0.5548)
More Pricing...
Min: 1 / Mult: 1
330pF
50V
± 5%
PC Pin
C0G / NP0
5mm
Radial Leaded
FA Series
-
4mm
2.5mm
5.5mm
-55°C
125°C
AEC-Q200
3580602

RoHS

Each
10+
CNY3.130
(CNY3.5369)
100+
CNY2.680
(CNY3.0284)
500+
CNY2.280
(CNY2.5764)
Min: 10 / Mult: 10
4700pF
200V
± 5%
Radial Leaded
C0G / NP0
5mm
Radial Leaded
K_G Series
-
5.1mm
3.2mm
5.1mm
-55°C
160°C
AEC-Q200
3289379

RoHS

Each
5+
CNY2.150
(CNY2.4295)
50+
CNY0.990
(CNY1.1187)
250+
CNY0.590
(CNY0.6667)
500+
CNY0.550
(CNY0.6215)
1000+
CNY0.505
(CNY0.5706)
More Pricing...
Min: 5 / Mult: 5
100pF
100V
± 5%
Radial Leaded
C0G / NP0
5mm
Radial Leaded
K Series
-
4mm
2.6mm
4mm
-55°C
125°C
-
3261713

RoHS

Each
10+
CNY1.200
(CNY1.356)
100+
CNY0.775
(CNY0.8758)
500+
CNY0.615
(CNY0.695)
2500+
CNY0.535
(CNY0.6046)
7000+
CNY0.487
(CNY0.5503)
More Pricing...
Min: 10 / Mult: 10
0.047µF
50V
± 10%
PC Pin
X7R
-
Axial Leaded
A_R Series
2.6mm
3.8mm
-
-
-55°C
160°C
AEC-Q200
3812208

RoHS

Each
10+
CNY0.980
(CNY1.1074)
100+
CNY0.560
(CNY0.6328)
500+
CNY0.461
(CNY0.5209)
1000+
CNY0.364
(CNY0.4113)
2000+
CNY0.351
(CNY0.3966)
More Pricing...
Min: 10 / Mult: 10
39pF
50V
± 5%
Radial Leaded
C0G / NP0
2.5mm
Radial Leaded
K Series
-
4mm
2.6mm
4mm
-55°C
125°C
-
1740735
Each
1+
CNY67.360
(CNY76.1168)
5+
CNY59.260
(CNY66.9638)
10+
CNY49.540
(CNY55.9802)
25+
CNY44.680
(CNY50.4884)
50+
CNY42.380
(CNY47.8894)
Min: 1 / Mult: 1
0.47µF
50V
± 20%
Radial Leaded
Z5U
0.825mm
DIP
DIPGuard MD Series
-
6.6mm
2.54mm
4.19mm
10°C
85°C
-
4143927

RoHS

Each
1+
CNY2.520
(CNY2.8476)
10+
CNY1.660
(CNY1.8758)
50+
CNY1.360
(CNY1.5368)
100+
CNY1.060
(CNY1.1978)
200+
CNY0.912
(CNY1.0306)
More Pricing...
Min: 1 / Mult: 1
0.022µF
250V
± 10%
PC Pin
X7R
5mm
Radial Leaded
FG Series
-
4.5mm
3mm
5.5mm
-55°C
125°C
-
4143728

RoHS

Each
1+
CNY2.600
(CNY2.938)
10+
CNY1.540
(CNY1.7402)
50+
CNY1.390
(CNY1.5707)
100+
CNY1.230
(CNY1.3899)
200+
CNY1.070
(CNY1.2091)
More Pricing...
Min: 1 / Mult: 1
1000pF
100V
± 5%
PC Pin
C0G / NP0
2.5mm
Radial Leaded
FA Series
-
4mm
2.5mm
5.5mm
-55°C
125°C
AEC-Q200
2395773

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
CNY1.960
(CNY2.2148)
2+
CNY0.906
(CNY1.0238)
3+
CNY0.697
(CNY0.7876)
5+
CNY0.457
(CNY0.5164)
10+
CNY0.412
(CNY0.4656)
More Pricing...
Min: 1 / Mult: 1
0.1µF
50V
± 10%
Radial Leaded
X7R
5.08mm
-
-
-
4.2mm
3.8mm
3.8mm
-55°C
125°C
-
1141775

RoHS

Each
10+
CNY0.948
(CNY1.0712)
100+
CNY0.551
(CNY0.6226)
500+
CNY0.507
(CNY0.5729)
1000+
CNY0.427
(CNY0.4825)
2500+
CNY0.412
(CNY0.4656)
More Pricing...
Min: 10 / Mult: 10
0.1µF
50V
± 10%
Radial Leaded
X7R
2.5mm
Radial Leaded
K Series
-
4mm
2.6mm
4mm
-55°C
125°C
-
4579136
Each
1+
CNY54.800
(CNY61.924)
10+
CNY54.070
(CNY61.0991)
50+
CNY53.330
(CNY60.2629)
100+
CNY52.590
(CNY59.4267)
500+
CNY51.850
(CNY58.5905)
More Pricing...
Min: 1 / Mult: 1
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
1141777

RoHS

Each
10+
CNY0.992
(CNY1.121)
100+
CNY0.684
(CNY0.7729)
500+
CNY0.661
(CNY0.7469)
1000+
CNY0.434
(CNY0.4904)
2500+
CNY0.409
(CNY0.4622)
More Pricing...
Min: 10 / Mult: 10
0.1µF
50V
± 10%
Radial Leaded
X7R
5mm
Radial Leaded
K Series
-
4mm
2.6mm
4mm
-55°C
125°C
-
2112947

RoHS

Each
1+
CNY6.000
(CNY6.780)
50+
CNY2.220
(CNY2.5086)
100+
CNY1.810
(CNY2.0453)
250+
CNY1.380
(CNY1.5594)
500+
CNY1.170
(CNY1.3221)
More Pricing...
Min: 1 / Mult: 1
1µF
50V
± 10%
PC Pin
X7R
5.08mm
Radial Leaded
MLR Series
-
-
-
-
-55°C
125°C
-
1216438

RoHS

Each
1+
CNY0.566
(CNY0.6396)
Min: 1 / Mult: 1
0.1µF
50V
± 10%
PC Pin
X7R
2.54mm
Radial Leaded
MCRR Series
-
5.08mm
3.18mm
5.08mm
-55°C
125°C
-
1650916
Each
10+
CNY5.000
(CNY5.650)
50+
CNY4.290
(CNY4.8477)
100+
CNY3.580
(CNY4.0454)
500+
CNY3.500
(CNY3.955)
1000+
CNY3.310
(CNY3.7403)
More Pricing...
Min: 10 / Mult: 10
0.1µF
50V
± 10%
Radial Leaded
X7R
5.08mm
Radial Leaded
CK05 MIL-C-11015/18 Series
-
4.83mm
2.29mm
4.83mm
-55°C
125°C
-
2860097

RoHS

Each
10+
CNY0.927
(CNY1.0475)
100+
CNY0.559
(CNY0.6317)
500+
CNY0.504
(CNY0.5695)
1000+
CNY0.449
(CNY0.5074)
2000+
CNY0.401
(CNY0.4531)
More Pricing...
Min: 10 / Mult: 10
0.1µF
50V
± 10%
Radial Leaded
X7R
2.5mm
Radial Leaded
K Series
-
4mm
2.6mm
4mm
-55°C
125°C
-
1141772

RoHS

Each
10+
CNY0.859
(CNY0.9707)
100+
CNY0.569
(CNY0.643)
500+
CNY0.553
(CNY0.6249)
1000+
CNY0.352
(CNY0.3978)
2500+
CNY0.334
(CNY0.3774)
More Pricing...
Min: 10 / Mult: 10
0.01µF
50V
± 10%
Radial Leaded
X7R
2.5mm
Radial Leaded
K Series
-
4mm
2.6mm
4mm
-55°C
125°C
-
1692300

RoHS

Each
10+
CNY1.100
(CNY1.243)
100+
CNY0.722
(CNY0.8159)
500+
CNY0.715
(CNY0.808)
1000+
CNY0.520
(CNY0.5876)
2000+
CNY0.439
(CNY0.4961)
Min: 10 / Mult: 10
0.1µF
50V
± 10%
Radial Leaded
X7R
5mm
Radial Leaded
K Series
-
4mm
2.6mm
4mm
-55°C
125°C
-
4986120

RoHS

Each
1+
CNY2.200
(CNY2.486)
10+
CNY1.150
(CNY1.2995)
100+
CNY0.828
(CNY0.9356)
500+
CNY0.762
(CNY0.8611)
1000+
CNY0.615
(CNY0.695)
More Pricing...
Min: 1 / Mult: 1
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
1141771

RoHS

Each
10+
CNY1.870
(CNY2.1131)
100+
CNY1.290
(CNY1.4577)
500+
CNY1.260
(CNY1.4238)
1000+
CNY0.859
(CNY0.9707)
2500+
CNY0.841
(CNY0.9503)
More Pricing...
Min: 10 / Mult: 10
1000pF
50V
± 5%
Radial Leaded
C0G / NP0
2.5mm
Radial Leaded
K Series
-
4mm
2.6mm
4mm
-55°C
125°C
-
1457685

RoHS

Each
10+
CNY3.240
(CNY3.6612)
100+
CNY2.790
(CNY3.1527)
500+
CNY2.080
(CNY2.3504)
1000+
CNY1.940
(CNY2.1922)
2000+
CNY1.910
(CNY2.1583)
More Pricing...
Min: 10 / Mult: 10
0.1µF
100V
± 10%
Radial Leaded
X7R
5.08mm
Radial Leaded
GoldMax 300 Series
-
5.08mm
3.18mm
6.6mm
-55°C
125°C
-
1-25 of 2169 items
of 87 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
electronical-license
Trade Account