Single Layer Ceramic Capacitors:

722 Products Found

We offer a wide range of single layer ceramic capacitors that provide low inductance and low effective series resistance (ESR)

What is a single layer ceramic capacitor?

Single layer ceramic capacitors (SLCC capacitors) have been manufactured for many years for high frequency microwave applications.

The manufacturing of traditional single layer capacitors begins with a fired ceramic substrate with a typical thickness of 0.005". The ceramic substrates use various dielectric formulations, depending on the type of capacitor that is being constructed. Next, both surfaces of the fired substrate are metallized by either a thick or thin film process. Finally the substrate is diamond sawed into square or rectangular chips. The result is a simple parallel plate, single layer capacitor structure.

Single layer vs multilayer ceramic capacitors

Single layer ceramic capacitors are similar in construction to ceramic multilayer capacitors but have only one layer of insulating material instead of multiple layers.

The simple parallel plate structure has advantages over multi-layer capacitors up to gigahertz frequencies due to its low inductance and low effective series resistance (ESR).

The Vishay D series comprise class 2, radial leaded, ceramic single layer DC disc capacitors with Y5P dielectric material. The capacitance value ranges from 100pF to 10000pF. Typical application includes temperature compensation, bypassing, coupling, and decoupling.

  • High capacitance with small size
  • High reliability
  • Crimp and straight lead styles
  • Rated voltage of 50VDC, 100VDC and 500VDC
  • Available in selective tolerance values
  • Operating temperature range from -30°C to 125°C
  • Compliant to EIA 198, IEC 60384-8 and IEC 60384-9 standards

The TDK CC45 Series of disk type capacitors with leads provide snubber circuit protection in power supplies.

Features include a low dissipation factor and a decreased self-heating temperature at high frequency and high voltage applications. The 6kV rated voltage series has been added the 3kV rated voltage series. These products conform to RoHS Directive due to lead (Pb) free lead wire and internal solder material. They are compatible with halogen-free external resin coating.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Dielectric Characteristic
Lead Spacing
Capacitor Terminals
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
1827827

RoHS

Each
1+
CNY0.790
(CNY0.8927)
50+
CNY0.460
(CNY0.5198)
100+
CNY0.292
(CNY0.330)
250+
CNY0.275
(CNY0.3108)
500+
CNY0.259
(CNY0.2927)
More Pricing...
Min: 1 / Mult: 1
470pF
100V
± 10%
Y5P
5mm
Radial Leaded
D Series
-30°C
85°C
1612166

RoHS

Each
1+
CNY7.400
(CNY8.362)
10+
CNY4.890
(CNY5.5257)
100+
CNY3.840
(CNY4.3392)
500+
CNY3.630
(CNY4.1019)
1000+
CNY3.180
(CNY3.5934)
More Pricing...
Min: 1 / Mult: 1
0.01µF
1kV
± 20%
Z5U
9.5mm
Radial Leaded
562R Series
-25°C
85°C
2067157

RoHS

Each
1+
CNY1.620
(CNY1.8306)
2+
CNY1.170
(CNY1.3221)
3+
CNY0.827
(CNY0.9345)
5+
CNY0.526
(CNY0.5944)
10+
CNY0.432
(CNY0.4882)
More Pricing...
Min: 1 / Mult: 1
-
-
-
-
-
-
-
-
-
3430804

RoHS

Each
1+
CNY2.350
(CNY2.6555)
50+
CNY1.430
(CNY1.6159)
100+
CNY0.923
(CNY1.043)
250+
CNY0.887
(CNY1.0023)
500+
CNY0.850
(CNY0.9605)
More Pricing...
Min: 1 / Mult: 1
47pF
1kV
± 5%
SL
5mm
Radial Leaded
CC45 Series
-25°C
125°C
3416285

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
CNY1.360
(CNY1.5368)
50+
CNY0.815
(CNY0.921)
100+
CNY0.537
(CNY0.6068)
Min: 1 / Mult: 1
22pF
1kV
± 5%
SL
5mm
Radial Leaded
CC45 Series
-25°C
125°C
1186124

RoHS

Each
1+
CNY1.940
(CNY2.1922)
2+
CNY1.390
(CNY1.5707)
3+
CNY0.985
(CNY1.1131)
5+
CNY0.625
(CNY0.7062)
10+
CNY0.520
(CNY0.5876)
More Pricing...
Min: 1 / Mult: 1
-
-
± 5%
-
5mm
-
MCC Series
-
-
2860070

RoHS

Each
1+
CNY2.570
(CNY2.9041)
50+
CNY1.320
(CNY1.4916)
100+
CNY1.300
(CNY1.469)
250+
CNY1.240
(CNY1.4012)
500+
CNY1.180
(CNY1.3334)
More Pricing...
Min: 1 / Mult: 1
1000pF
1kV
± 10%
X7R
5mm
Radial Leaded
H Series
-55°C
125°C
2860027

RoHS

Each
1+
CNY8.970
(CNY10.1361)
10+
CNY6.200
(CNY7.006)
25+
CNY6.150
(CNY6.9495)
50+
CNY6.110
(CNY6.9043)
Min: 1 / Mult: 1
1000pF
3kV
± 20%
Z5U
6.4mm
Radial Leaded
564R Series
-25°C
85°C
3289353

RoHS

Each
1+
CNY14.870
(CNY16.8031)
10+
CNY11.290
(CNY12.7577)
25+
CNY11.250
(CNY12.7125)
50+
CNY11.200
(CNY12.656)
100+
CNY10.770
(CNY12.1701)
More Pricing...
Min: 1 / Mult: 1
100pF
6kV
± 20%
X5F
9.5mm
Radial Leaded
564R Series
-55°C
85°C
2860142

RoHS

Each
5+
CNY2.320
(CNY2.6216)
50+
CNY1.210
(CNY1.3673)
250+
CNY0.859
(CNY0.9707)
500+
CNY0.800
(CNY0.904)
1000+
CNY0.666
(CNY0.7526)
More Pricing...
Min: 5 / Mult: 5
100pF
1kV
± 10%
SL
5mm
Radial Leaded
S Series
-55°C
125°C
2860151

RoHS

Each
1+
CNY6.580
(CNY7.4354)
10+
CNY3.730
(CNY4.2149)
50+
CNY3.530
(CNY3.9889)
100+
CNY3.330
(CNY3.7629)
200+
CNY2.960
(CNY3.3448)
More Pricing...
Min: 1 / Mult: 1
0.01µF
2kV
± 20%
Z5U
7.5mm
Radial Leaded
S Series
-30°C
125°C
2860032

RoHS

Each
1+
CNY12.330
(CNY13.9329)
10+
CNY7.700
(CNY8.701)
25+
CNY7.530
(CNY8.5089)
50+
CNY7.360
(CNY8.3168)
100+
CNY7.190
(CNY8.1247)
More Pricing...
Min: 1 / Mult: 1
1000pF
6kV
± 20%
Z5U
9.5mm
Radial Leaded
564R Series
-25°C
85°C
3430782

RoHS

Each
1+
CNY4.560
(CNY5.1528)
50+
CNY2.820
(CNY3.1866)
100+
CNY1.930
(CNY2.1809)
250+
CNY1.910
(CNY2.1583)
500+
CNY1.890
(CNY2.1357)
More Pricing...
Min: 1 / Mult: 1
0.01µF
2kV
-20%, +80%
E
7.5mm
Radial Leaded
CK45 Series
-25°C
105°C
4379662

RoHS

Each
1+
CNY2.670
(CNY3.0171)
50+
CNY1.780
(CNY2.0114)
100+
CNY1.110
(CNY1.2543)
250+
CNY1.010
(CNY1.1413)
500+
CNY0.893
(CNY1.0091)
More Pricing...
Min: 1 / Mult: 1
15pF
1kV
± 5%
SL
5mm
Radial Leaded
CC45 Series
-25°C
125°C
3430766

RoHS

Each
1+
CNY1.910
(CNY2.1583)
50+
CNY1.300
(CNY1.469)
Min: 1 / Mult: 1
3300pF
2kV
± 10%
B
7.5mm
Radial Leaded
CK45 Series
-25°C
105°C
3430792

RoHS

Each
1+
CNY3.810
(CNY4.3053)
10+
CNY1.960
(CNY2.2148)
100+
CNY1.370
(CNY1.5481)
500+
CNY1.030
(CNY1.1639)
1000+
CNY0.944
(CNY1.0667)
More Pricing...
Min: 1 / Mult: 1
4700pF
3kV
-20%, +80%
E
7.5mm
Radial Leaded
CK45 Series
-25°C
105°C
1141793

RoHS

Each
5+
CNY2.790
(CNY3.1527)
50+
CNY1.430
(CNY1.6159)
250+
CNY0.974
(CNY1.1006)
500+
CNY0.894
(CNY1.0102)
1000+
CNY0.813
(CNY0.9187)
More Pricing...
Min: 5 / Mult: 5
1500pF
1kV
± 10%
Y5R
5mm
Radial Leaded
F Series
-30°C
125°C
1141795

RoHS

Each
1+
CNY3.960
(CNY4.4748)
10+
CNY2.810
(CNY3.1753)
50+
CNY2.750
(CNY3.1075)
100+
CNY2.680
(CNY3.0284)
200+
CNY2.330
(CNY2.6329)
More Pricing...
Min: 1 / Mult: 1
3300pF
1kV
± 10%
Y5R
7.5mm
Radial Leaded
F Series
-30°C
125°C
3289347

RoHS

Each
5+
CNY8.310
(CNY9.3903)
50+
CNY5.690
(CNY6.4297)
250+
CNY5.270
(CNY5.9551)
Min: 5 / Mult: 5
250pF
1kV
± 10%
X5F
6.4mm
Radial Leaded
562R Series
-25°C
85°C
3289367

RoHS

Each
5+
CNY1.160
(CNY1.3108)
50+
CNY0.748
(CNY0.8452)
Min: 5 / Mult: 5
68pF
500V
± 5%
SL
5mm
Radial Leaded
D Series
-55°C
125°C
1835018

RoHS

Each
1+
CNY1.620
(CNY1.8306)
50+
CNY0.655
(CNY0.7402)
100+
CNY0.379
(CNY0.4283)
250+
CNY0.361
(CNY0.4079)
500+
CNY0.343
(CNY0.3876)
More Pricing...
Min: 1 / Mult: 1
560pF
100V
± 10%
Y5P
5mm
Radial Leaded
D Series
-30°C
85°C
3289364

RoHS

Each
1+
CNY3.380
(CNY3.8194)
10+
CNY1.770
(CNY2.0001)
50+
CNY1.440
(CNY1.6272)
100+
CNY1.110
(CNY1.2543)
200+
CNY1.040
(CNY1.1752)
More Pricing...
Min: 1 / Mult: 1
0.02µF
500V
-20%, +80%
Z5U
9.53mm
Radial Leaded
D Series
10°C
85°C
3289426

RoHS

Each
1+
CNY2.850
(CNY3.2205)
50+
CNY1.440
(CNY1.6272)
100+
CNY0.925
(CNY1.0452)
250+
CNY0.875
(CNY0.9888)
500+
CNY0.825
(CNY0.9322)
More Pricing...
Min: 1 / Mult: 1
47pF
1kV
± 10%
Z5P
6.4mm
Radial Leaded
S Series
-55°C
125°C
3289376

RoHS

Each
1+
CNY1.730
(CNY1.9549)
50+
CNY0.798
(CNY0.9017)
100+
CNY0.479
(CNY0.5413)
250+
CNY0.458
(CNY0.5175)
500+
CNY0.437
(CNY0.4938)
More Pricing...
Min: 1 / Mult: 1
680pF
1kV
± 10%
S3N
5mm
Radial Leaded
F Series
-30°C
125°C
3812229

RoHS

Each
1+
CNY2.600
(CNY2.938)
50+
CNY1.260
(CNY1.4238)
100+
CNY0.810
(CNY0.9153)
250+
CNY0.765
(CNY0.8644)
500+
CNY0.715
(CNY0.808)
More Pricing...
Min: 1 / Mult: 1
2000pF
1kV
± 20%
Z5U
6.4mm
Radial Leaded
S Series
-30°C
125°C
1-25 of 722 items
of 29 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
electronical-license
Trade Account