Single Layer Ceramic Capacitors:

716 Products Found

We offer a wide range of single layer ceramic capacitors that provide low inductance and low effective series resistance (ESR)

What is a single layer ceramic capacitor?

Single layer ceramic capacitors (SLCC capacitors) have been manufactured for many years for high frequency microwave applications.

The manufacturing of traditional single layer capacitors begins with a fired ceramic substrate with a typical thickness of 0.005". The ceramic substrates use various dielectric formulations, depending on the type of capacitor that is being constructed. Next, both surfaces of the fired substrate are metallized by either a thick or thin film process. Finally the substrate is diamond sawed into square or rectangular chips. The result is a simple parallel plate, single layer capacitor structure.

Single layer vs multilayer ceramic capacitors

Single layer ceramic capacitors are similar in construction to ceramic multilayer capacitors but have only one layer of insulating material instead of multiple layers.

The simple parallel plate structure has advantages over multi-layer capacitors up to gigahertz frequencies due to its low inductance and low effective series resistance (ESR).

The Vishay D series comprise class 2, radial leaded, ceramic single layer DC disc capacitors with Y5P dielectric material. The capacitance value ranges from 100pF to 10000pF. Typical application includes temperature compensation, bypassing, coupling, and decoupling.

  • High capacitance with small size
  • High reliability
  • Crimp and straight lead styles
  • Rated voltage of 50VDC, 100VDC and 500VDC
  • Available in selective tolerance values
  • Operating temperature range from -30°C to 125°C
  • Compliant to EIA 198, IEC 60384-8 and IEC 60384-9 standards

The TDK CC45 Series of disk type capacitors with leads provide snubber circuit protection in power supplies.

Features include a low dissipation factor and a decreased self-heating temperature at high frequency and high voltage applications. The 6kV rated voltage series has been added the 3kV rated voltage series. These products conform to RoHS Directive due to lead (Pb) free lead wire and internal solder material. They are compatible with halogen-free external resin coating.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Dielectric Characteristic
Lead Spacing
Capacitor Terminals
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
2860027

RoHS

Each
1+
CNY8.420
(CNY9.5146)
10+
CNY8.060
(CNY9.1078)
25+
CNY7.690
(CNY8.6897)
50+
CNY7.320
(CNY8.2716)
100+
CNY6.950
(CNY7.8535)
More Pricing...
Min: 1 / Mult: 1
1000pF
3kV
± 20%
Z5U
6.4mm
Radial Leaded
564R Series
-25°C
85°C
2067157

RoHS

Each
1+
CNY1.620
(CNY1.8306)
2+
CNY1.170
(CNY1.3221)
3+
CNY0.827
(CNY0.9345)
5+
CNY0.526
(CNY0.5944)
10+
CNY0.432
(CNY0.4882)
More Pricing...
Min: 1 / Mult: 1
-
-
-
-
-
-
-
-
-
3430804

RoHS

Each
1+
CNY2.420
(CNY2.7346)
50+
CNY1.430
(CNY1.6159)
100+
CNY0.923
(CNY1.043)
250+
CNY0.887
(CNY1.0023)
500+
CNY0.850
(CNY0.9605)
More Pricing...
Min: 1 / Mult: 1
47pF
1kV
± 5%
SL
5mm
Radial Leaded
CC45 Series
-25°C
125°C
1186124

RoHS

Each
1+
CNY1.960
(CNY2.2148)
2+
CNY1.420
(CNY1.6046)
3+
CNY1.010
(CNY1.1413)
5+
CNY0.640
(CNY0.7232)
10+
CNY0.525
(CNY0.5933)
More Pricing...
Min: 1 / Mult: 1
-
-
± 5%
-
5mm
-
MCC Series
-
-
3289353

RoHS

Each
1+
CNY17.500
(CNY19.775)
10+
CNY13.110
(CNY14.8143)
25+
CNY12.260
(CNY13.8538)
50+
CNY11.410
(CNY12.8933)
100+
CNY10.550
(CNY11.9215)
More Pricing...
Min: 1 / Mult: 1
100pF
6kV
± 20%
X5F
9.5mm
Radial Leaded
564R Series
-55°C
85°C
2860058

RoHS

Each
1+
CNY3.370
(CNY3.8081)
50+
CNY1.520
(CNY1.7176)
100+
CNY1.360
(CNY1.5368)
250+
CNY1.230
(CNY1.3899)
500+
CNY1.090
(CNY1.2317)
More Pricing...
Min: 1 / Mult: 1
220pF
3kV
± 10%
S3N
7.5mm
Radial Leaded
F Series
-30°C
125°C
2860142

RoHS

Each
5+
CNY2.350
(CNY2.6555)
50+
CNY0.798
(CNY0.9017)
250+
CNY0.645
(CNY0.7288)
500+
CNY0.637
(CNY0.7198)
1000+
CNY0.564
(CNY0.6373)
More Pricing...
Min: 5 / Mult: 5
100pF
1kV
± 10%
SL
5mm
Radial Leaded
S Series
-55°C
125°C
1827827

RoHS

Each
1+
CNY0.770
(CNY0.8701)
50+
CNY0.323
(CNY0.365)
100+
CNY0.246
(CNY0.278)
250+
CNY0.209
(CNY0.2362)
500+
CNY0.206
(CNY0.2328)
Min: 1 / Mult: 1
470pF
100V
± 10%
Y5P
5mm
Radial Leaded
D Series
-30°C
85°C
2860151

RoHS

Each
1+
CNY5.860
(CNY6.6218)
10+
CNY3.260
(CNY3.6838)
50+
CNY3.150
(CNY3.5595)
100+
CNY3.040
(CNY3.4352)
200+
CNY2.710
(CNY3.0623)
More Pricing...
Min: 1 / Mult: 1
0.01µF
2kV
± 20%
Z5U
7.5mm
Radial Leaded
S Series
-30°C
125°C
2860032

RoHS

Each
1+
CNY10.550
(CNY11.9215)
10+
CNY9.630
(CNY10.8819)
25+
CNY8.700
(CNY9.831)
50+
CNY7.780
(CNY8.7914)
100+
CNY6.850
(CNY7.7405)
More Pricing...
Min: 1 / Mult: 1
1000pF
6kV
± 20%
Z5U
9.5mm
Radial Leaded
564R Series
-25°C
85°C
3430782

RoHS

Each
1+
CNY4.030
(CNY4.5539)
50+
CNY2.630
(CNY2.9719)
100+
CNY1.840
(CNY2.0792)
250+
CNY1.760
(CNY1.9888)
500+
CNY1.670
(CNY1.8871)
More Pricing...
Min: 1 / Mult: 1
0.01µF
2kV
-20%, +80%
E
7.5mm
Radial Leaded
CK45 Series
-25°C
105°C
3812354

RoHS

Each
1+
CNY3.810
(CNY4.3053)
50+
CNY1.560
(CNY1.7628)
100+
CNY1.300
(CNY1.469)
250+
CNY1.210
(CNY1.3673)
500+
CNY1.120
(CNY1.2656)
More Pricing...
Min: 1 / Mult: 1
680pF
1kV
± 10%
X7R
6.4mm
Radial Leaded
S Series
-55°C
125°C
4379665

RoHS

Each
1+
CNY2.420
(CNY2.7346)
50+
CNY1.450
(CNY1.6385)
100+
CNY0.945
(CNY1.0678)
250+
CNY0.909
(CNY1.0272)
500+
CNY0.872
(CNY0.9854)
More Pricing...
Min: 1 / Mult: 1
150pF
1kV
± 5%
SL
5mm
Radial Leaded
CC45 Series
-25°C
125°C
4379662

RoHS

Each
1+
CNY2.710
(CNY3.0623)
50+
CNY1.810
(CNY2.0453)
100+
CNY1.130
(CNY1.2769)
250+
CNY1.020
(CNY1.1526)
500+
CNY0.908
(CNY1.026)
More Pricing...
Min: 1 / Mult: 1
15pF
1kV
± 5%
SL
5mm
Radial Leaded
CC45 Series
-25°C
125°C
3430766

RoHS

Each
1+
CNY1.940
(CNY2.1922)
50+
CNY1.280
(CNY1.4464)
Min: 1 / Mult: 1
3300pF
2kV
± 10%
B
7.5mm
Radial Leaded
CK45 Series
-25°C
105°C
3430792

RoHS

Each
1+
CNY3.590
(CNY4.0567)
10+
CNY2.460
(CNY2.7798)
100+
CNY1.670
(CNY1.8871)
500+
CNY1.260
(CNY1.4238)
1000+
CNY1.000
(CNY1.130)
More Pricing...
Min: 1 / Mult: 1
4700pF
3kV
-20%, +80%
E
7.5mm
Radial Leaded
CK45 Series
-25°C
105°C
3416285

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
CNY1.360
(CNY1.5368)
50+
CNY0.815
(CNY0.921)
100+
CNY0.537
(CNY0.6068)
Min: 1 / Mult: 1
22pF
1kV
± 5%
SL
5mm
Radial Leaded
CC45 Series
-25°C
125°C
3289358

RoHS

Each
1+
CNY40.560
(CNY45.8328)
5+
CNY39.420
(CNY44.5446)
10+
CNY38.280
(CNY43.2564)
20+
CNY37.140
(CNY41.9682)
40+
CNY36.000
(CNY40.680)
More Pricing...
Min: 1 / Mult: 1
0.1µF
2kV
± 20%
Y5V
9.5mm
Radial Leaded
565R Series
-25°C
105°C
2860018

RoHS

Each
1+
CNY7.420
(CNY8.3846)
10+
CNY7.100
(CNY8.023)
50+
CNY6.780
(CNY7.6614)
100+
CNY6.460
(CNY7.2998)
200+
CNY6.140
(CNY6.9382)
More Pricing...
Min: 1 / Mult: 1
5.6pF
1kV
± 0.5pF
C0G / NP0
6.4mm
Radial Leaded
561R Series
-55°C
125°C
3289361

RoHS

Each
1+
CNY69.560
(CNY78.6028)
5+
CNY60.340
(CNY68.1842)
10+
CNY51.110
(CNY57.7543)
20+
CNY50.460
(CNY57.0198)
40+
CNY49.810
(CNY56.2853)
More Pricing...
Min: 1 / Mult: 1
1000pF
10kV
± 20%
N4700
12.7mm
Radial Leaded
615R Series
-25°C
105°C
3289366

RoHS

Each
5+
CNY2.140
(CNY2.4182)
50+
CNY1.050
(CNY1.1865)
250+
CNY0.635
(CNY0.7176)
500+
CNY0.555
(CNY0.6272)
1000+
CNY0.473
(CNY0.5345)
More Pricing...
Min: 5 / Mult: 5
4700pF
500V
± 20%
Z5U
5mm
Radial Leaded
D Series
-55°C
85°C
1141804

RoHS

Each
1+
CNY4.390
(CNY4.9607)
10+
CNY1.980
(CNY2.2374)
50+
CNY1.690
(CNY1.9097)
100+
CNY1.400
(CNY1.582)
200+
CNY1.310
(CNY1.4803)
More Pricing...
Min: 1 / Mult: 1
1500pF
2kV
± 10%
Y5R
7.5mm
Radial Leaded
F Series
-30°C
125°C
3289346

RoHS

Each
1+
CNY9.690
(CNY10.9497)
10+
CNY6.320
(CNY7.1416)
50+
CNY6.140
(CNY6.9382)
100+
CNY5.960
(CNY6.7348)
200+
CNY5.790
(CNY6.5427)
More Pricing...
Min: 1 / Mult: 1
220pF
1kV
± 10%
X5F
6.4mm
Radial Leaded
562R Series
-25°C
85°C
3289411

RoHS

Each
1+
CNY3.320
(CNY3.7516)
50+
CNY2.060
(CNY2.3278)
100+
CNY1.410
(CNY1.5933)
250+
CNY1.350
(CNY1.5255)
500+
CNY1.290
(CNY1.4577)
More Pricing...
Min: 1 / Mult: 1
100pF
1kV
± 10%
Z5P
6.4mm
Radial Leaded
S Series
-55°C
125°C
3651161

RoHS

Each
1+
CNY3.160
(CNY3.5708)
50+
CNY1.890
(CNY2.1357)
100+
CNY1.250
(CNY1.4125)
250+
CNY1.210
(CNY1.3673)
500+
CNY1.160
(CNY1.3108)
More Pricing...
Min: 1 / Mult: 1
150pF
2kV
± 5%
SL
5mm
Radial Leaded
CC45 Series
-25°C
125°C
1-25 of 716 items
of 29 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
electronical-license
Trade Account