Stacked Multilayer Ceramic Capacitors:

534 Products Found

We offer a wide range of SMD MLCC Stacked Multilayer Ceramic Capacitors that reduce real estate requirements on the PCB

High speed switch mode power supplies require extremely low equivalent series resistance (ESR) and equivalent series inductance (ESL) capacitors for input and output filtering. These requirements are beyond the practical limits of electrolytic capacitors, both aluminium and tantalums, but are readily met by stacking multilayer ceramic (MLCs) capacitors. KYOCERA AVX stacked ceramic capacitors are supplied with lead frames for either thru-hole or surface mount assembly. The lead frames act as stress relief for differences in coefficients of expansion between the large ceramic chip (10 ppm/°C) and the PC boards, and are offered in both horizontally and vertically stacked configurations.

KEMET’s KPS series surface mount Multilayer Ceramic Chip Capacitor utilises proprietary lead-frame technology to vertically stack one or two multilayer ceramic chip capacitors (MLCCs) into a single compact surface mount package. The attached lead-frame mechanically isolates the capacitors from the printed circuit board, therefore offering advanced mechanical and thermal stress performance. Isolation also addresses concerns for audible, microphonic noise that may occur when a bias voltage is applied. A two-chip stack offers up to double the capacitance in the same or smaller design footprint when compared to traditional surface mount MLCC devices. Providing up to 10mm of board flex capability.

TDK’s MLCC CKG series comprises products in which metal frames are attached to the terminal electrodes of the MLCC. The technology is also referred to as MEGACAP. Because the metal frame relieves mechanical stress and thermal shock, the CKG series is an extremely reliable product. In addition, the stacked type is effective in reducing mounting area because the stacked structure doubles the capacitance function.

  • Metal frames relieve mechanical stress and thermal shock.
  • Stacked type has twice the capacitance in the same area.
  • C0G type having excellent stable temperature and DC-bias characteristics is also available.
  • Mounting on aluminium board is possible
Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Case / Package
Dielectric Characteristic
Stacking Height
Capacitor Mounting
Product Length
Lead Spacing
Product Width
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
2210742

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
CNY47.350
(CNY53.5055)
50+
CNY30.590
(CNY34.5667)
100+
CNY28.790
(CNY32.5327)
250+
CNY28.210
(CNY31.8773)
500+
CNY27.630
(CNY31.2219)
Min: 1 / Mult: 1
22µF
100V
± 20%
2220 [5750 Metric]
X7S
5mm
Surface Mount
-
-
-
MEGACAP CKG Series
-55°C
125°C
-
2210742RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
CNY28.790
(CNY32.5327)
250+
CNY28.210
(CNY31.8773)
500+
CNY27.630
(CNY31.2219)
Min: 100 / Mult: 1
22µF
100V
± 20%
2220 [5750 Metric]
X7S
5mm
Surface Mount
-
-
-
MEGACAP CKG Series
-55°C
125°C
-
2522244

RoHS

Each (Supplied on Full Reel)
Full Reel
1000+
CNY26.970
(CNY30.4761)
5000+
CNY23.600
(CNY26.668)
10000+
CNY19.550
(CNY22.0915)
Min: 1000 / Mult: 1000
22µF
100V
± 20%
2220 [5750 Metric]
X7S
5mm
Surface Mount
-
-
-
MEGACAP CKG Series
-55°C
125°C
-
2210741

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
CNY39.090
(CNY44.1717)
50+
CNY27.850
(CNY31.4705)
100+
CNY21.980
(CNY24.8374)
250+
CNY21.830
(CNY24.6679)
500+
CNY21.680
(CNY24.4984)
Min: 1 / Mult: 1
22µF
50V
± 20%
2220 [5750 Metric]
X7S
5mm
Surface Mount
-
-
-
MEGACAP CKG Series
-55°C
125°C
-
2210741RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
CNY21.980
(CNY24.8374)
250+
CNY21.830
(CNY24.6679)
500+
CNY21.680
(CNY24.4984)
Min: 100 / Mult: 1
22µF
50V
± 20%
2220 [5750 Metric]
X7S
5mm
Surface Mount
-
-
-
MEGACAP CKG Series
-55°C
125°C
-
2210740

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
CNY32.220
(CNY36.4086)
50+
CNY19.480
(CNY22.0124)
100+
CNY18.380
(CNY20.7694)
250+
CNY16.390
(CNY18.5207)
500+
CNY16.230
(CNY18.3399)
More Pricing...
Min: 1 / Mult: 1
47µF
25V
± 20%
2220 [5750 Metric]
X7S
5mm
Surface Mount
-
-
-
MEGACAP CKG Series
-55°C
125°C
-
2210740RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
CNY18.380
(CNY20.7694)
250+
CNY16.390
(CNY18.5207)
500+
CNY16.230
(CNY18.3399)
1000+
CNY16.070
(CNY18.1591)
Min: 100 / Mult: 1
47µF
25V
± 20%
2220 [5750 Metric]
X7S
5mm
Surface Mount
-
-
-
MEGACAP CKG Series
-55°C
125°C
-
4695709

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
CNY138.800
(CNY156.844)
10+
CNY131.740
(CNY148.8662)
50+
CNY124.680
(CNY140.8884)
100+
CNY117.610
(CNY132.8993)
200+
CNY110.550
(CNY124.9215)
More Pricing...
Min: 1 / Mult: 1
0.75µF
900V
± 20%
-
-
9.1mm
Surface Mount
-
-
-
B58035U Series
-40°C
150°C
AEC-Q200
3386088

RoHS

Each
1+
CNY695.090
(CNY785.4517)
Min: 1 / Mult: 1
0.22µF
630V
± 10%
-
C0G / NP0
26.9mm
Through Hole
-
2.54mm
-
KPS-MCL Indust Series
-55°C
200°C
-
2210739

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
CNY52.060
(CNY58.8278)
50+
CNY45.560
(CNY51.4828)
100+
CNY37.750
(CNY42.6575)
250+
CNY33.830
(CNY38.2279)
500+
CNY31.240
(CNY35.3012)
More Pricing...
Min: 1 / Mult: 1
100µF
16V
± 20%
2220 [5750 Metric]
X7S
5mm
Surface Mount
-
-
-
MEGACAP CKG Series
-55°C
125°C
-
2210739RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
1+
CNY52.060
(CNY58.8278)
50+
CNY45.560
(CNY51.4828)
100+
CNY37.750
(CNY42.6575)
250+
CNY33.830
(CNY38.2279)
500+
CNY31.240
(CNY35.3012)
More Pricing...
Min: 10 / Mult: 1
100µF
16V
± 20%
2220 [5750 Metric]
X7S
5mm
Surface Mount
-
-
-
MEGACAP CKG Series
-55°C
125°C
-
3386093

RoHS

Each
1+
CNY917.860
(CNY1,037.1818)
5+
CNY803.120
(CNY907.5256)
10+
CNY670.960
(CNY758.1848)
Min: 1 / Mult: 1
0.047µF
2kV
± 10%
-
C0G / NP0
26.9mm
Through Hole
-
2.54mm
-
KPS-MCL Indust Series
-55°C
200°C
-
2933775

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
600+
CNY14.000
(CNY15.820)
3000+
CNY12.920
(CNY14.5996)
Min: 600 / Mult: 600
4.7µF
50V
± 10%
1210 [3225 Metric]
X7R
3.35mm
Surface Mount
-
-
-
KPS SMD Series
-55°C
125°C
AEC-Q200
2676645RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
CNY28.930
(CNY32.6909)
Min: 100 / Mult: 1
1µF
500V
± 20%
2220 [5650 Metric]
X7R
5mm
Surface Mount
-
-
-
KPS SMD Series
-55°C
125°C
-
2676645

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
CNY36.920
(CNY41.7196)
10+
CNY31.230
(CNY35.2899)
50+
CNY28.930
(CNY32.6909)
Min: 1 / Mult: 1
1µF
500V
± 20%
2220 [5650 Metric]
X7R
5mm
Surface Mount
-
-
-
KPS SMD Series
-55°C
125°C
-
3649803

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
CNY17.070
(CNY19.2891)
10+
CNY9.160
(CNY10.3508)
50+
CNY8.620
(CNY9.7406)
200+
CNY8.080
(CNY9.1304)
600+
CNY7.770
(CNY8.7801)
More Pricing...
Min: 1 / Mult: 1
9400pF
2.5kV
± 10%
1812 [4532 Metric]
X7R
5.1mm
Surface Mount
-
-
-
KONNEKT Series
-55°C
125°C
AEC-Q200
3597286

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
CNY229.870
(CNY259.7531)
10+
CNY217.800
(CNY246.114)
Min: 1 / Mult: 1
0.6µF
650V
± 10%
3640 [9210 Metric]
C0G / NP0
10.3mm
Surface Mount
-
-
-
KC-LINK, KONNEKT Series
-55°C
150°C
AEC-Q200
3597291RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
CNY18.240
(CNY20.6112)
500+
CNY14.010
(CNY15.8313)
1000+
CNY13.680
(CNY15.4584)
Min: 100 / Mult: 1
2µF
100V
± 10%
2220 [5750 Metric]
X7R
3.1mm
Surface Mount
-
-
-
KONNEKT Series
-55°C
125°C
AEC-Q200
3677976RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
CNY28.500
(CNY32.205)
50+
CNY26.120
(CNY29.5156)
300+
CNY23.750
(CNY26.8375)
600+
CNY23.350
(CNY26.3855)
1200+
CNY22.940
(CNY25.9222)
Min: 10 / Mult: 1
0.2µF
500V
± 10%
2220 [5750 Metric]
C0G / NP0
5mm
Surface Mount
-
-
-
KC-LINK, KONNEKT Series
-55°C
150°C
-
3649803RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
CNY8.620
(CNY9.7406)
200+
CNY8.080
(CNY9.1304)
600+
CNY7.770
(CNY8.7801)
1000+
CNY7.040
(CNY7.9552)
Min: 100 / Mult: 1
9400pF
2.5kV
± 10%
1812 [4532 Metric]
X7R
5.1mm
Surface Mount
-
-
-
KONNEKT Series
-55°C
125°C
AEC-Q200
3529325RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
CNY15.430
(CNY17.4359)
Min: 100 / Mult: 1
9.4µF
50V
± 10%
1812 [4532 Metric]
X7R
3.3mm
Surface Mount
-
-
-
KONNEKT Series
-55°C
125°C
AEC-Q200
3677976

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
CNY45.220
(CNY51.0986)
10+
CNY28.500
(CNY32.205)
50+
CNY26.120
(CNY29.5156)
300+
CNY23.750
(CNY26.8375)
600+
CNY23.350
(CNY26.3855)
More Pricing...
Min: 1 / Mult: 1
0.2µF
500V
± 10%
2220 [5750 Metric]
C0G / NP0
5mm
Surface Mount
-
-
-
KC-LINK, KONNEKT Series
-55°C
150°C
-
3597291

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
CNY29.030
(CNY32.8039)
10+
CNY20.170
(CNY22.7921)
100+
CNY18.240
(CNY20.6112)
500+
CNY14.010
(CNY15.8313)
1000+
CNY13.680
(CNY15.4584)
Min: 1 / Mult: 1
2µF
100V
± 10%
2220 [5750 Metric]
X7R
3.1mm
Surface Mount
-
-
-
KONNEKT Series
-55°C
125°C
AEC-Q200
3677974

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
CNY41.870
(CNY47.3131)
10+
CNY30.750
(CNY34.7475)
50+
CNY30.600
(CNY34.578)
200+
CNY22.750
(CNY25.7075)
600+
CNY22.260
(CNY25.1538)
More Pricing...
Min: 1 / Mult: 1
0.03µF
1kV
± 10%
1812 [4532 Metric]
C0G / NP0
5.1mm
Surface Mount
-
-
-
KC-LINK, KONNEKT Series
-55°C
150°C
-
3597286RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
CNY217.800
(CNY246.114)
Min: 10 / Mult: 1
0.6µF
650V
± 10%
3640 [9210 Metric]
C0G / NP0
10.3mm
Surface Mount
-
-
-
KC-LINK, KONNEKT Series
-55°C
150°C
AEC-Q200
1-25 of 534 items
of 22 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
electronical-license
Trade Account