Stacked Multilayer Ceramic Capacitors:

568 Products Found

We offer a wide range of SMD MLCC Stacked Multilayer Ceramic Capacitors that reduce real estate requirements on the PCB

High speed switch mode power supplies require extremely low equivalent series resistance (ESR) and equivalent series inductance (ESL) capacitors for input and output filtering. These requirements are beyond the practical limits of electrolytic capacitors, both aluminium and tantalums, but are readily met by stacking multilayer ceramic (MLCs) capacitors. KYOCERA AVX stacked ceramic capacitors are supplied with lead frames for either thru-hole or surface mount assembly. The lead frames act as stress relief for differences in coefficients of expansion between the large ceramic chip (10 ppm/°C) and the PC boards, and are offered in both horizontally and vertically stacked configurations.

KEMET’s KPS series surface mount Multilayer Ceramic Chip Capacitor utilises proprietary lead-frame technology to vertically stack one or two multilayer ceramic chip capacitors (MLCCs) into a single compact surface mount package. The attached lead-frame mechanically isolates the capacitors from the printed circuit board, therefore offering advanced mechanical and thermal stress performance. Isolation also addresses concerns for audible, microphonic noise that may occur when a bias voltage is applied. A two-chip stack offers up to double the capacitance in the same or smaller design footprint when compared to traditional surface mount MLCC devices. Providing up to 10mm of board flex capability.

TDK’s MLCC CKG series comprises products in which metal frames are attached to the terminal electrodes of the MLCC. The technology is also referred to as MEGACAP. Because the metal frame relieves mechanical stress and thermal shock, the CKG series is an extremely reliable product. In addition, the stacked type is effective in reducing mounting area because the stacked structure doubles the capacitance function.

  • Metal frames relieve mechanical stress and thermal shock.
  • Stacked type has twice the capacitance in the same area.
  • C0G type having excellent stable temperature and DC-bias characteristics is also available.
  • Mounting on aluminium board is possible
Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitor Case / Package
Capacitance Tolerance
Dielectric Characteristic
Stacking Height
Capacitor Mounting
Product Range
Lead Spacing
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
2210742

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
CNY35.400
(CNY40.002)
50+
CNY24.800
(CNY28.024)
100+
CNY20.390
(CNY23.0407)
250+
CNY19.990
(CNY22.5887)
500+
CNY19.580
(CNY22.1254)
Min: 1 / Mult: 1
22µF
100V
2220 [5750 Metric]
± 20%
X7S
5mm
Surface Mount
MEGACAP CKG Series
-
-
-
-55°C
125°C
-
2547062

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
CNY40.330
(CNY45.5729)
50+
CNY27.840
(CNY31.4592)
100+
CNY27.570
(CNY31.1541)
250+
CNY27.300
(CNY30.849)
500+
CNY27.030
(CNY30.5439)
More Pricing...
Min: 1 / Mult: 1
22µF
100V
2220 [5750 Metric]
± 20%
X7S
5mm
Surface Mount
MEGACAP CKG Series
-
-
-
-55°C
125°C
AEC-Q200
2210742RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
CNY20.390
(CNY23.0407)
250+
CNY19.990
(CNY22.5887)
500+
CNY19.580
(CNY22.1254)
Min: 100 / Mult: 1
22µF
100V
2220 [5750 Metric]
± 20%
X7S
5mm
Surface Mount
MEGACAP CKG Series
-
-
-
-55°C
125°C
-
2522244

RoHS

Each (Supplied on Full Reel)
Full Reel
1000+
CNY17.650
(CNY19.9445)
5000+
CNY17.340
(CNY19.5942)
10000+
CNY17.330
(CNY19.5829)
Min: 1000 / Mult: 1000
22µF
100V
2220 [5750 Metric]
± 20%
X7S
5mm
Surface Mount
MEGACAP CKG Series
-
-
-
-55°C
125°C
-
2210741

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
CNY25.100
(CNY28.363)
50+
CNY18.820
(CNY21.2666)
100+
CNY16.140
(CNY18.2382)
250+
CNY15.820
(CNY17.8766)
500+
CNY15.500
(CNY17.515)
Min: 1 / Mult: 1
22µF
50V
2220 [5750 Metric]
± 20%
X7S
5mm
Surface Mount
MEGACAP CKG Series
-
-
-
-55°C
125°C
-
2210741RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
CNY16.140
(CNY18.2382)
250+
CNY15.820
(CNY17.8766)
500+
CNY15.500
(CNY17.515)
Min: 100 / Mult: 1
22µF
50V
2220 [5750 Metric]
± 20%
X7S
5mm
Surface Mount
MEGACAP CKG Series
-
-
-
-55°C
125°C
-
2210740

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
CNY32.210
(CNY36.3973)
50+
CNY22.330
(CNY25.2329)
100+
CNY18.380
(CNY20.7694)
250+
CNY16.510
(CNY18.6563)
500+
CNY16.470
(CNY18.6111)
More Pricing...
Min: 1 / Mult: 1
47µF
25V
2220 [5750 Metric]
± 20%
X7S
5mm
Surface Mount
MEGACAP CKG Series
-
-
-
-55°C
125°C
-
2547062RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
CNY27.570
(CNY31.1541)
250+
CNY27.300
(CNY30.849)
500+
CNY27.030
(CNY30.5439)
1000+
CNY26.760
(CNY30.2388)
Min: 100 / Mult: 1
22µF
100V
2220 [5750 Metric]
± 20%
X7S
5mm
Surface Mount
MEGACAP CKG Series
-
-
-
-55°C
125°C
AEC-Q200
2210740RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
CNY18.380
(CNY20.7694)
250+
CNY16.510
(CNY18.6563)
500+
CNY16.470
(CNY18.6111)
1000+
CNY14.250
(CNY16.1025)
Min: 100 / Mult: 1
47µF
25V
2220 [5750 Metric]
± 20%
X7S
5mm
Surface Mount
MEGACAP CKG Series
-
-
-
-55°C
125°C
-
3702874

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
CNY78.840
(CNY89.0892)
10+
CNY59.330
(CNY67.0429)
50+
CNY50.840
(CNY57.4492)
100+
CNY47.240
(CNY53.3812)
200+
CNY45.620
(CNY51.5506)
More Pricing...
Min: 1 / Mult: 1
0.2µF
630V
2220 [5750 Metric]
± 5%
C0G / NP0
6.4mm
Surface Mount
MEGACAP CA Series
-
-
-
-55°C
125°C
-
3783811

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
CNY33.440
(CNY37.7872)
10+
CNY29.460
(CNY33.2898)
50+
CNY26.170
(CNY29.5721)
200+
CNY20.190
(CNY22.8147)
600+
CNY19.510
(CNY22.0463)
Min: 1 / Mult: 1
1400pF
2.5kV
1812 [4532 Metric]
± 10%
C0G / NP0
5.1mm
Surface Mount
KONNEKT Series
-
-
-
-55°C
125°C
AEC-Q200
3702874RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
CNY59.330
(CNY67.0429)
50+
CNY50.840
(CNY57.4492)
100+
CNY47.240
(CNY53.3812)
200+
CNY45.620
(CNY51.5506)
400+
CNY44.000
(CNY49.720)
Min: 10 / Mult: 1
0.2µF
630V
2220 [5750 Metric]
± 5%
C0G / NP0
6.4mm
Surface Mount
MEGACAP CA Series
-
-
-
-55°C
125°C
-
3783811RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
CNY26.170
(CNY29.5721)
200+
CNY20.190
(CNY22.8147)
600+
CNY19.510
(CNY22.0463)
Min: 100 / Mult: 1
1400pF
2.5kV
1812 [4532 Metric]
± 10%
C0G / NP0
5.1mm
Surface Mount
KONNEKT Series
-
-
-
-55°C
125°C
AEC-Q200
3816888

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
CNY66.610
(CNY75.2693)
50+
CNY49.810
(CNY56.2853)
100+
CNY41.670
(CNY47.0871)
250+
CNY41.600
(CNY47.008)
500+
CNY41.520
(CNY46.9176)
More Pricing...
Min: 1 / Mult: 1
47µF
50V
2220 [5750 Metric]
± 20%
X7R
5mm
Surface Mount
MEGACAP CKG Series
-
-
-
-55°C
125°C
-
3783806RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
200+
CNY15.190
(CNY17.1647)
600+
CNY11.910
(CNY13.4583)
1000+
CNY11.730
(CNY13.2549)
Min: 500 / Mult: 1
0.094µF
630V
1812 [4532 Metric]
± 10%
C0G / NP0
5.1mm
Surface Mount
KONNEKT Series
-
-
-
-55°C
125°C
AEC-Q200
3783806

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
CNY25.450
(CNY28.7585)
10+
CNY19.610
(CNY22.1593)
50+
CNY17.680
(CNY19.9784)
200+
CNY15.190
(CNY17.1647)
600+
CNY11.910
(CNY13.4583)
More Pricing...
Min: 1 / Mult: 1
0.094µF
630V
1812 [4532 Metric]
± 10%
C0G / NP0
5.1mm
Surface Mount
KONNEKT Series
-
-
-
-55°C
125°C
AEC-Q200
2210744

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
CNY38.740
(CNY43.7762)
50+
CNY26.570
(CNY30.0241)
100+
CNY22.050
(CNY24.9165)
250+
CNY21.970
(CNY24.8261)
500+
CNY21.770
(CNY24.6001)
Min: 1 / Mult: 1
1µF
630V
2220 [5750 Metric]
± 20%
X7T
5mm
Surface Mount
MEGACAP CKG Series
-
-
-
-55°C
125°C
-
2991128

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
CNY150.720
(CNY170.3136)
10+
CNY112.660
(CNY127.3058)
50+
CNY109.070
(CNY123.2491)
100+
CNY93.080
(CNY105.1804)
Min: 1 / Mult: 1
1.5µF
700V
SMD
± 20%
-
9.1mm
Surface Mount
B58035U Series
-
-
-
-40°C
150°C
AEC-Q200
3581451

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
CNY36.170
(CNY40.8721)
10+
CNY26.210
(CNY29.6173)
50+
CNY25.550
(CNY28.8715)
100+
CNY20.940
(CNY23.6622)
200+
CNY20.280
(CNY22.9164)
More Pricing...
Min: 1 / Mult: 1
22µF
100V
2220 [5750 Metric]
± 20%
X7R
6.4mm
Surface Mount
KRM Series
-
-
-
-55°C
125°C
-
3416466

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
CNY40.320
(CNY45.5616)
50+
CNY28.660
(CNY32.3858)
100+
CNY23.620
(CNY26.6906)
250+
CNY23.300
(CNY26.329)
500+
CNY22.970
(CNY25.9561)
More Pricing...
Min: 1 / Mult: 1
10µF
100V
2220 [5750 Metric]
± 20%
X7R
5mm
Surface Mount
MEGACAP CKG Series
-
-
-
-55°C
125°C
-
3416470

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
CNY36.650
(CNY41.4145)
50+
CNY26.570
(CNY30.0241)
100+
CNY21.240
(CNY24.0012)
250+
CNY20.510
(CNY23.1763)
500+
CNY19.780
(CNY22.3514)
More Pricing...
Min: 1 / Mult: 1
2.2µF
450V
2220 [5750 Metric]
± 20%
X7T
5mm
Surface Mount
MEGACAP CKG Series
-
-
-
-55°C
125°C
-
3416464

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
CNY78.190
(CNY88.3547)
50+
CNY58.540
(CNY66.1502)
100+
CNY49.660
(CNY56.1158)
250+
CNY48.390
(CNY54.6807)
500+
CNY47.120
(CNY53.2456)
More Pricing...
Min: 1 / Mult: 1
100µF
25V
2220 [5750 Metric]
± 20%
X7R
5mm
Surface Mount
MEGACAP CKG Series
-
-
-
-55°C
125°C
-
3784595

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
2000+
CNY1.350
(CNY1.5255)
10000+
CNY1.260
(CNY1.4238)
20000+
CNY1.250
(CNY1.4125)
Min: 2000 / Mult: 2000
22µF
25V
0805 [2012 Metric]
± 20%
X5R
1.9mm
Surface Mount
KRM Series
-
-
-
-55°C
85°C
-
3816867

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
CNY71.450
(CNY80.7385)
10+
CNY51.610
(CNY58.3193)
50+
CNY45.240
(CNY51.1212)
100+
CNY40.120
(CNY45.3356)
200+
CNY39.210
(CNY44.3073)
More Pricing...
Min: 1 / Mult: 1
33µF
100V
2220 [5750 Metric]
± 20%
X7S
6.4mm
Surface Mount
MEGACAP CA Series
-
-
-
-55°C
125°C
-
1886985

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
CNY34.270
(CNY38.7251)
50+
CNY24.450
(CNY27.6285)
100+
CNY19.290
(CNY21.7977)
250+
CNY19.250
(CNY21.7525)
500+
CNY19.200
(CNY21.696)
Min: 1 / Mult: 1
10µF
100V
2220 [5750 Metric]
± 20%
X7R
5mm
Surface Mount
MEGACAP CKG Series
-
-
-
-55°C
125°C
-
1-25 of 568 items
of 23 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
electronical-license
Trade Account