Suppression Ceramic Capacitors:

957 Products Found

We offer a wide range of ceramic suppression capacitors for RFI suppression and prevention of electrical shock

What is a suppression capacitor?

The suppression capacitor is the most effective interference component. Its impedance decreases with the frequency, so that we have a short circuit between the mains terminals and/or between the terminals and ground at high frequency. Capacitors for applications between the mains terminals are called X-capacitors.

X-capacitors, also called across the line capacitors, are capacitors with unlimited capacitance for use where their failure due to a short circuit would not lead to the danger of an electric shock. Capacitors for applications between terminals and ground are called Y-capacitors.

Y-capacitors, also called line bypass capacitors, are capacitors which serves to reduce asymmetrical interference voltage, and are located between a live conductor and the metal case which may be touched.

What are suppression capacitors used for?

EMI suppression ceramic capacitors are used in a wide variety of applications, for example, for RFI suppression and prevention of electrical shock to humans and animals. The special features of these certified components are self-extinction in case of fire (UL 94 V-0) and their overvoltage protection. These capacitors are available for both X and Y categories and their subclasses.

The Vishay WKO series AC line rated Single-layer Suppression Ceramic Capacitors consist of ceramic disc both sides of which are silver plated. Connection leads are made of tinned copper having diameters of 0.6 or 0.8mm. The capacitors may be supplied with straight or kinked leads having a lead spacing of 7.5 or 12.5mm. They are suitable for X1, Y2 according to IEC 60384-14.4, and line-by-pass applications.

  • High reliability
  • Blue coloured flame-retardant epoxy resin coating
  • UL94V-0 Flammability rating
  • Safety and industrial applications
Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Capacitance Tolerance
Voltage(DC)
Suppression Class
Voltage Rating X
Voltage Rating Y
Dielectric Characteristic
Capacitor Case / Package
Product Length
Capacitor Mounting
Lead Spacing
Product Width
Capacitor Terminals
Product Range
Product Diameter
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
1902233

RoHS

Each
1+
CNY1.840
(CNY2.0792)
50+
CNY1.140
(CNY1.2882)
Min: 1 / Mult: 1
4700pF
± 20%
-
X1 / Y2
440V
300V
-
Radial Leaded
-
Through Hole
7.5mm
-
-
VY2 Series
-
-40°C
125°C
-
2478224

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
CNY18.380
(CNY20.7694)
50+
CNY12.930
(CNY14.6109)
100+
CNY10.460
(CNY11.8198)
250+
CNY10.350
(CNY11.6955)
500+
CNY10.240
(CNY11.5712)
Min: 1 / Mult: 1
4700pF
± 10%
-
X1 / Y2
250V
250V
-
2220 [5650 Metric]
-
Surface Mount
-
-
-
VJ Series
-
-55°C
125°C
-
1650711

RoHS

Each
1+
CNY6.660
(CNY7.5258)
50+
CNY3.800
(CNY4.294)
100+
CNY3.610
(CNY4.0793)
250+
CNY3.420
(CNY3.8646)
500+
CNY3.230
(CNY3.6499)
More Pricing...
Min: 1 / Mult: 1
4700pF
± 20%
-
X1 / Y2
440V
250V
-
-
-
Through Hole
7.5mm
-
-
WYO Series
-
-40°C
125°C
-
2507762

RoHS

Each
1+
CNY3.440
(CNY3.8872)
50+
CNY2.110
(CNY2.3843)
100+
CNY1.480
(CNY1.6724)
250+
CNY1.410
(CNY1.5933)
500+
CNY1.340
(CNY1.5142)
More Pricing...
Min: 1 / Mult: 1
4700pF
± 20%
-
X1 / Y2
440V
300V
-
Radial Leaded
-
Through Hole
7.5mm
-
-
VY2 Series
-
-40°C
125°C
-
2860163

RoHS

Each
1+
CNY2.740
(CNY3.0962)
50+
CNY1.650
(CNY1.8645)
100+
CNY1.080
(CNY1.2204)
250+
CNY1.060
(CNY1.1978)
500+
CNY1.040
(CNY1.1752)
More Pricing...
Min: 1 / Mult: 1
47pF
± 10%
-
X1 / Y1
760V
500V
-
Radial Leaded
-
Through Hole
10mm
-
-
VY1 Series
-
-40°C
125°C
-
2677044

RoHS

Each
1+
CNY3.670
(CNY4.1471)
10+
CNY2.220
(CNY2.5086)
50+
CNY1.980
(CNY2.2374)
100+
CNY1.560
(CNY1.7628)
200+
CNY1.550
(CNY1.7515)
More Pricing...
Min: 1 / Mult: 1
4700pF
± 20%
-
X1 / Y1
760V
500V
-
Radial Leaded
-
Through Hole
10mm
-
-
VY1 Series
-
-40°C
125°C
-
2987312

RoHS

Each
1+
CNY5.840
(CNY6.5992)
10+
CNY3.720
(CNY4.2036)
50+
CNY3.320
(CNY3.7516)
100+
CNY2.910
(CNY3.2883)
200+
CNY2.530
(CNY2.8589)
More Pricing...
Min: 1 / Mult: 1
0.01µF
± 20%
-
X1 / Y2
440V
300V
-
Radial Leaded
-
Through Hole
10mm
-
-
AY2 Series
-
-55°C
125°C
-
1902208

RoHS

Each
1+
CNY3.460
(CNY3.9098)
50+
CNY2.100
(CNY2.373)
100+
CNY1.380
(CNY1.5594)
250+
CNY1.320
(CNY1.4916)
500+
CNY1.260
(CNY1.4238)
More Pricing...
Min: 1 / Mult: 1
2200pF
± 20%
-
X1 / Y1
760V
500V
-
Radial Leaded
-
Through Hole
10mm
-
-
VY1 Series
-
-40°C
125°C
-
1812604

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
CNY8.070
(CNY9.1191)
50+
CNY5.170
(CNY5.8421)
100+
CNY3.960
(CNY4.4748)
250+
CNY3.950
(CNY4.4635)
500+
CNY3.940
(CNY4.4522)
Min: 1 / Mult: 1
2200pF
± 10%
250V
X1 / Y2
250V
250V
X7R
2220 [5750 Metric]
5.7mm
Surface Mount
-
5mm
SMD
GA3 Series
-
-55°C
125°C
-
1166661

RoHS

Each
5+
CNY5.460
(CNY6.1698)
50+
CNY3.570
(CNY4.0341)
250+
CNY3.220
(CNY3.6386)
500+
CNY2.870
(CNY3.2431)
1000+
CNY2.520
(CNY2.8476)
More Pricing...
Min: 5 / Mult: 5
2200pF
± 20%
-
X1 / Y2
440V
250V
-
Radial Leaded
-
Through Hole
5mm
-
-
WYO Series
-
-40°C
85°C
-
2429874

RoHS

Each
1+
CNY1.690
(CNY1.9097)
50+
CNY1.020
(CNY1.1526)
100+
CNY0.680
(CNY0.7684)
250+
CNY0.673
(CNY0.7605)
Min: 1 / Mult: 1
1000pF
± 20%
-
X1 / Y2
440V
300V
-
Radial Leaded
-
Through Hole
7.5mm
-
-
AY2 Series
-
-55°C
125°C
-
2478224RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
CNY10.460
(CNY11.8198)
250+
CNY10.350
(CNY11.6955)
500+
CNY10.240
(CNY11.5712)
Min: 100 / Mult: 1
4700pF
± 10%
-
X1 / Y2
250V
250V
-
2220 [5650 Metric]
-
Surface Mount
-
-
-
VJ Series
-
-55°C
125°C
-
2987308

RoHS

Each
1+
CNY5.420
(CNY6.1246)
50+
CNY3.430
(CNY3.8759)
100+
CNY2.380
(CNY2.6894)
250+
CNY2.320
(CNY2.6216)
500+
CNY2.250
(CNY2.5425)
More Pricing...
Min: 1 / Mult: 1
2200pF
± 20%
-
X1 / Y1
760V
500V
-
Radial Leaded
-
Through Hole
10mm
-
-
AY1 Series
-
-55°C
125°C
-
2677047

RoHS

Each
1+
CNY2.130
(CNY2.4069)
50+
CNY1.230
(CNY1.3899)
100+
CNY1.140
(CNY1.2882)
250+
CNY0.945
(CNY1.0678)
500+
CNY0.853
(CNY0.9639)
More Pricing...
Min: 1 / Mult: 1
2200pF
± 20%
-
X1 / Y2
440V
300V
-
Radial Leaded
-
Through Hole
7.5mm
-
-
VY2 Series
-
-40°C
125°C
-
2987306

RoHS

Each
1+
CNY4.340
(CNY4.9042)
50+
CNY2.800
(CNY3.164)
100+
CNY1.920
(CNY2.1696)
250+
CNY1.830
(CNY2.0679)
500+
CNY1.730
(CNY1.9549)
More Pricing...
Min: 1 / Mult: 1
1000pF
± 20%
-
X1 / Y1
760V
500V
-
Radial Leaded
-
Through Hole
10mm
-
-
AY1 Series
-
-55°C
125°C
-
2480082

RoHS

Each
1+
CNY2.050
(CNY2.3165)
50+
CNY1.340
(CNY1.5142)
100+
CNY1.030
(CNY1.1639)
250+
CNY1.020
(CNY1.1526)
500+
CNY1.020
(CNY1.1526)
Min: 1 / Mult: 1
2200pF
± 20%
-
X1 / Y1
760V
500V
-
Radial Leaded
-
Through Hole
10mm
-
-
VY1 Series
-
-40°C
125°C
-
2480080

RoHS

Each
1+
CNY2.700
(CNY3.051)
50+
CNY1.600
(CNY1.808)
100+
CNY0.979
(CNY1.1063)
250+
CNY0.953
(CNY1.0769)
500+
CNY0.927
(CNY1.0475)
More Pricing...
Min: 1 / Mult: 1
1000pF
± 20%
-
X1 / Y1
760V
500V
-
Radial Leaded
-
Through Hole
10mm
-
-
VY1 Series
-
-40°C
125°C
-
2987311

RoHS

Each
1+
CNY7.130
(CNY8.0569)
10+
CNY4.650
(CNY5.2545)
50+
CNY4.260
(CNY4.8138)
100+
CNY3.860
(CNY4.3618)
200+
CNY3.470
(CNY3.9211)
More Pricing...
Min: 1 / Mult: 1
4700pF
± 20%
-
X1 / Y1
760V
500V
-
Radial Leaded
-
Through Hole
10mm
-
-
AY1 Series
-
-55°C
125°C
-
1902232

RoHS

Each
1+
CNY2.710
(CNY3.0623)
50+
CNY1.520
(CNY1.7176)
100+
CNY1.440
(CNY1.6272)
250+
CNY1.220
(CNY1.3786)
500+
CNY1.150
(CNY1.2995)
More Pricing...
Min: 1 / Mult: 1
3300pF
± 20%
-
X1 / Y2
440V
300V
-
Radial Leaded
-
Through Hole
7.5mm
-
-
VY2 Series
-
-40°C
125°C
-
2218676RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
CNY9.740
(CNY11.0062)
200+
CNY9.550
(CNY10.7915)
Min: 100 / Mult: 1
0.056µF
± 10%
-
X2
250V
-
X7R
2220 [5750 Metric]
5.7mm
Surface Mount
-
5mm
SMD
GA3 Series
-
-55°C
125°C
-
2987304

RoHS

Each
1+
CNY4.030
(CNY4.5539)
50+
CNY2.520
(CNY2.8476)
100+
CNY1.710
(CNY1.9323)
250+
CNY1.620
(CNY1.8306)
500+
CNY1.520
(CNY1.7176)
More Pricing...
Min: 1 / Mult: 1
470pF
± 20%
-
X1 / Y1
760V
500V
-
Radial Leaded
-
Through Hole
10mm
-
-
AY1 Series
-
-55°C
125°C
-
3581112

RoHS

Each
1+
CNY4.900
(CNY5.537)
10+
CNY2.650
(CNY2.9945)
50+
CNY1.940
(CNY2.1922)
100+
CNY1.230
(CNY1.3899)
200+
CNY1.210
(CNY1.3673)
More Pricing...
Min: 1 / Mult: 1
2200pF
± 20%
-
X1 / Y1
440V
250V
-
Radial Leaded
-
Through Hole
10mm
-
-
DE1 Series
-
-40°C
125°C
-
1902206

RoHS

Each
1+
CNY1.540
(CNY1.7402)
50+
CNY0.710
(CNY0.8023)
Min: 1 / Mult: 1
1000pF
± 20%
-
X1 / Y1
760V
500V
-
Radial Leaded
-
Through Hole
10mm
-
-
VY1 Series
-
-40°C
125°C
-
1812594

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
CNY8.790
(CNY9.9327)
50+
CNY6.120
(CNY6.9156)
250+
CNY4.730
(CNY5.3449)
500+
CNY4.400
(CNY4.972)
1000+
CNY4.070
(CNY4.5991)
Min: 5 / Mult: 5
100pF
± 10%
250V
X1 / Y2
250V
250V
X7R
1808 [4520 Metric]
4.7mm
Surface Mount
-
2mm
SMD
GA3 Series
-
-55°C
125°C
-
2112989

RoHS

Each
1+
CNY11.790
(CNY13.3227)
10+
CNY8.060
(CNY9.1078)
50+
CNY7.680
(CNY8.6784)
100+
CNY7.300
(CNY8.249)
200+
CNY5.930
(CNY6.7009)
More Pricing...
Min: 1 / Mult: 1
2200pF
± 20%
-
X1 / Y1
760V
500V
-
Radial Leaded
-
Through Hole
12.5mm
-
-
WKP Series
-
-40°C
125°C
-
1-25 of 957 items
of 39 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
electronical-license
Trade Account