Need more?
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY1.340 (CNY1.5142) |
| 100+ | CNY0.699 (CNY0.7899) |
| 500+ | CNY0.556 (CNY0.6283) |
| 2500+ | CNY0.510 (CNY0.5763) |
| 5000+ | CNY0.458 (CNY0.5175) |
| 10000+ | CNY0.408 (CNY0.461) |
Product Information
Product Overview
This MCFYU6104Z6 Ceramic Disc Capacitor is a vital component for electronic circuits requiring precision and reliability. With a capacitance of 0.1 µF and a voltage rating of 50V, this capacitor is designed to meet the demands of diverse applications. Experience consistent performance with a tolerance range of -20% to +80%. The Y5V dielectric material ensures excellent capacitance stability over a wide range of temperatures and operating conditions. The compact 5 mm size and radial leaded configuration make it easy to integrate into your circuit design. Trust in the quality and resilience of our Ceramic Disc Capacitor to deliver precise capacitance values and dependable performance in your electronic projects. It's not just a capacitor; it's a key element in enhancing the functionality and longevity of your circuits.
- Radial leaded ceramic disc capacitors
- Large capacitance in small size
- Linear temperature coefficient
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Electronics, Semiconductor
Technical Specifications
0.1µF
-20%, +80%
5mm
MCFYU Series
85°C
50V
Y5V
Radial Leaded
-25°C
No SVHC (04-Feb-2026)
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate