General Purpose Film Capacitors:

3,397 Products Found

We offer a wide range of film capacitors with low ohmic losses and a very low parasitic inductance

What is a film capacitor used for?

Because of features like stability, low cost, and low inductance, film capacitors are utilized in a variety of applications, including circuits for high-frequency filtering, high-frequency bypass, and first or second-order filtering. Electronics, household appliances, telecommunications, electric power, electrified trains, hybrid cars, wind power, solar power, and many more sectors use them extensively.

The film capacitor has low ESR and ESL values and a low distortion factor. In addition, in terms of the aging time, the film capacitor tends to resist the wearing-out stage for the longest period. As a result, it is a superior option for high-voltage and high-frequency applications.

What are the advantages of film capacitors?

A key advantage of modern film capacitors is that their inherent geometry structure results in very low ohmic losses and a very low parasitic inductance, which makes them especially suitable for applications with very high surge currents (snubbers) and for AC power applications, or for applications at higher frequencies.

Another feature of film capacitors is the possibility of choosing different film materials for the dielectric layer to select for desirable electrical characteristics, such as stability, wide temperature range, or ability to withstand very high voltages.

For example, polypropylene film capacitors are specified because of their low electrical losses and their nearly linear behaviour over a very wide frequency range, for stability Class 1 applications in resonant circuits, comparable only with ceramic capacitors.

What is the difference between ceramic and film capacitors?

The key differences are given below:

Volumetric efficiency: The volumetric efficiency of ceramic capacitors is better than film capacitors. 

Mechanical stress: Film capacitors can withstand mechanical stresses better than a ceramic capacitor.

Medium: The dielectric material of ceramic capacitors is ceramic while film capacitors use plastic film.

Mechanical deformation: The ceramic capacitor can withstand high temperatures. It can accordingly prevent mechanical deformation, unlike film capacitors.

Applications: They have different applications.

Overall capacitance and voltage ratings: A film capacitor has higher capacitance and voltage ratings than a ceramic capacitor.

Show More
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Voltage(AC)
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Humidity Rating
Lead Spacing
Product Length
dv/dt Rating
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
1890272

RoHS

Each
10+
CNY2.580
(CNY2.9154)
100+
CNY1.710
(CNY1.9323)
500+
CNY1.270
(CNY1.4351)
1000+
CNY1.080
(CNY1.2204)
2500+
CNY1.040
(CNY1.1752)
More Pricing...
Min: 10 / Mult: 10
Metallized PP
Radial Box - 2 Pin
2200pF
± 10%
High Frequency
250V
630V
Through Hole
PC Pin
-
5mm
7.2mm
-
3mm
7.5mm
MKP2 Series
-55°C
100°C
AEC-Q200
2710253

RoHS

Each
10+
CNY0.530
(CNY0.5989)
100+
CNY0.335
(CNY0.3786)
500+
CNY0.285
(CNY0.322)
1000+
CNY0.267
(CNY0.3017)
3000+
CNY0.249
(CNY0.2814)
More Pricing...
Min: 10 / Mult: 10
Metallized PET Stacked
Radial Box - 2 Pin
2200pF
± 10%
-
200V
400V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
5mm
7.2mm
-
2.5mm
6.5mm
R82 Series
-55°C
105°C
AEC-Q200
1166881

RoHS

Each
1+
CNY11.810
(CNY13.3453)
10+
CNY6.280
(CNY7.0964)
50+
CNY6.070
(CNY6.8591)
200+
CNY5.860
(CNY6.6218)
400+
CNY5.240
(CNY5.9212)
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
0.01µF
± 1%
-
100V
160V
Through Hole
PC Pin
-
5mm
7.5mm
-
7mm
7.6mm
MKP1837 Series
-55°C
100°C
-
1890135

RoHS

Each
10+
CNY2.160
(CNY2.4408)
100+
CNY1.680
(CNY1.8984)
500+
CNY1.570
(CNY1.7741)
2500+
CNY1.500
(CNY1.695)
5000+
CNY1.270
(CNY1.4351)
More Pricing...
Min: 10 / Mult: 10
Metallized PET
Radial Box - 2 Pin
0.22µF
± 5%
-
40V
63V
Through Hole
PC Pin
-
5mm
7.2mm
-
3mm
7.5mm
MKS2 Series
-55°C
100°C
AEC-Q200
1200782

RoHS

Each
1+
CNY5.980
(CNY6.7574)
50+
CNY3.010
(CNY3.4013)
100+
CNY2.540
(CNY2.8702)
250+
CNY2.400
(CNY2.712)
500+
CNY2.260
(CNY2.5538)
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
0.1µF
± 5%
-
250V
630V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
15mm
18mm
-
7mm
12.5mm
B32652 Series
-55°C
110°C
AEC-Q200
1385573

RoHS

Each
5+
CNY6.480
(CNY7.3224)
50+
CNY4.080
(CNY4.6104)
Min: 5 / Mult: 5
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
1166885

RoHS

Each
1+
CNY14.180
(CNY16.0234)
10+
CNY7.720
(CNY8.7236)
50+
CNY7.430
(CNY8.3959)
100+
CNY7.140
(CNY8.0682)
200+
CNY7.010
(CNY7.9213)
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
0.047µF
± 1%
-
100V
160V
Through Hole
PC Pin
-
5mm
7.5mm
-
9mm
9.6mm
MKP1837 Series
-55°C
100°C
-
1166887

RoHS

Each
1+
CNY16.900
(CNY19.097)
10+
CNY11.540
(CNY13.0402)
50+
CNY9.410
(CNY10.6333)
100+
CNY8.750
(CNY9.8875)
200+
CNY8.160
(CNY9.2208)
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
0.1µF
± 1%
-
100V
160V
Through Hole
PC Pin
-
5mm
7.5mm
-
9mm
11.6mm
MKP1837 Series
-55°C
100°C
-
1215508

RoHS

Each
5+
CNY3.310
(CNY3.7403)
50+
CNY2.110
(CNY2.3843)
250+
CNY1.740
(CNY1.9662)
500+
CNY1.100
(CNY1.243)
1000+
CNY1.080
(CNY1.2204)
More Pricing...
Min: 5 / Mult: 5
Metallized PET
Radial Box - 2 Pin
0.1µF
± 10%
-
40V
63V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
5.08mm
8mm
-
7.2mm
6.5mm
MKT370 Series
-55°C
105°C
AEC-Q200
1166043

RoHS

Each
1+
CNY10.690
(CNY12.0797)
Min: 1 / Mult: 1
Metallized PET
Radial Box - 2 Pin
1µF
± 5%
-
40V
63V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
5mm
11mm
-
7.2mm
11mm
MKT470 Series
-55°C
125°C
-
9750878

RoHS

Each
5+
CNY2.100
(CNY2.373)
50+
CNY1.380
(CNY1.5594)
250+
CNY0.785
(CNY0.887)
500+
CNY0.583
(CNY0.6588)
1000+
CNY0.486
(CNY0.5492)
More Pricing...
Min: 5 / Mult: 5
Metallized PET Stacked
Radial Box - 2 Pin
0.1µF
± 10%
-
40V
63V
Through Hole
PC Pin
GRADE II (Test Condition A)
5mm
7.3mm
-
2.5mm
6.5mm
B32529 Series
-55°C
125°C
AEC-Q200
2429339

RoHS

Each
10+
CNY2.220
(CNY2.5086)
100+
CNY2.020
(CNY2.2826)
500+
CNY1.650
(CNY1.8645)
1700+
CNY1.100
(CNY1.243)
3400+
CNY1.080
(CNY1.2204)
More Pricing...
Min: 10 / Mult: 10
Metallized PET Stacked
Radial Box - 2 Pin
1µF
± 5%
-
40V
63V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
5mm
7.2mm
-
5mm
10mm
R82 Series
-55°C
105°C
AEC-Q200
9752951

RoHS

Each
10+
CNY1.380
(CNY1.5594)
100+
CNY0.785
(CNY0.887)
500+
CNY0.583
(CNY0.6588)
2500+
CNY0.456
(CNY0.5153)
4000+
CNY0.447
(CNY0.5051)
More Pricing...
Min: 10 / Mult: 10
Metallized PET Stacked
Radial Box - 2 Pin
0.01µF
± 10%
-
40V
63V
Through Hole
PC Pin
GRADE II (Test Condition A)
5mm
6.5mm
-
7.2mm
6.5mm
B32529 Series
-55°C
125°C
AEC-Q200
9520015

RoHS

Each
1+
CNY16.270
(CNY18.3851)
50+
CNY8.610
(CNY9.7293)
100+
CNY7.720
(CNY8.7236)
250+
CNY7.000
(CNY7.910)
Min: 1 / Mult: 1
Film / Foil PS
Axial Leaded
100pF
± 2.5%
-
-
160V
Through Hole
PC Pin
-
-
8mm
-
-
-
FSC Series
-40°C
85°C
-
1006004

RoHS

Each
10+
CNY3.920
(CNY4.4296)
100+
CNY3.270
(CNY3.6951)
500+
CNY3.010
(CNY3.4013)
2500+
CNY2.950
(CNY3.3335)
5000+
CNY2.610
(CNY2.9493)
More Pricing...
Min: 10 / Mult: 10
Metallized PET
Radial Box - 2 Pin
0.1µF
± 10%
-
40V
63V
Through Hole
PC Pin
-
2.5mm
7.5mm
-
4.6mm
7.5mm
MKS0 Series
-55°C
100°C
-
1006018

RoHS

Each
10+
CNY2.200
(CNY2.486)
100+
CNY1.530
(CNY1.7289)
500+
CNY1.400
(CNY1.582)
2500+
CNY1.330
(CNY1.5029)
5000+
CNY1.040
(CNY1.1752)
More Pricing...
Min: 10 / Mult: 10
Metallized PET
Radial Box - 2 Pin
0.01µF
± 10%
-
40V
63V
Through Hole
PC Pin
-
5mm
7.2mm
-
2.5mm
6.5mm
MKS2 Series
-55°C
100°C
AEC-Q200
1215513

RoHS

Each
5+
CNY5.810
(CNY6.5653)
50+
CNY3.550
(CNY4.0115)
250+
CNY2.910
(CNY3.2883)
500+
CNY2.750
(CNY3.1075)
1000+
CNY2.660
(CNY3.0058)
More Pricing...
Min: 5 / Mult: 5
Metallized PET
Radial Box - 2 Pin
0.47µF
± 10%
-
40V
63V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
5.08mm
10mm
-
7.2mm
8mm
MKT370 Series
-55°C
105°C
AEC-Q200
1744805

RoHS

Each
1+
CNY5.200
(CNY5.876)
10+
CNY2.470
(CNY2.7911)
50+
CNY2.350
(CNY2.6555)
100+
CNY2.230
(CNY2.5199)
200+
CNY2.030
(CNY2.2939)
More Pricing...
Min: 1 / Mult: 1
Metallized PET
Radial Box - 2 Pin
0.1µF
± 5%
-
200V
400V
Through Hole
Radial Leaded
-
10mm
12mm
-
12mm
12mm
ECQE(F) Series
-40°C
105°C
-
2429337

RoHS

Each
10+
CNY1.540
(CNY1.7402)
100+
CNY1.150
(CNY1.2995)
500+
CNY0.937
(CNY1.0588)
1000+
CNY0.872
(CNY0.9854)
2500+
CNY0.784
(CNY0.8859)
More Pricing...
Min: 10 / Mult: 10
Metallized PET Stacked
Radial Box - 2 Pin
0.47µF
± 5%
-
40V
63V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
5mm
7.2mm
-
3.5mm
7.5mm
R82 Series
-55°C
105°C
AEC-Q200
2469019

RoHS

Each
10+
CNY2.580
(CNY2.9154)
100+
CNY1.770
(CNY2.0001)
500+
CNY1.450
(CNY1.6385)
1000+
CNY1.350
(CNY1.5255)
2000+
CNY1.290
(CNY1.4577)
More Pricing...
Min: 10 / Mult: 10
Metallized PP
Radial Box - 2 Pin
2200pF
± 5%
-
700V
2kV
Through Hole
PC Pin
GRADE II (Test Condition A)
15mm
18mm
-
5mm
10.5mm
B32672L Series
-55°C
125°C
AEC-Q200
1199681

RoHS

Each
1+
CNY11.640
(CNY13.1532)
10+
CNY7.020
(CNY7.9326)
50+
CNY6.770
(CNY7.6501)
100+
CNY6.520
(CNY7.3676)
200+
CNY6.090
(CNY6.8817)
More Pricing...
Min: 1 / Mult: 1
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
1006049

RoHS

Each
10+
CNY2.170
(CNY2.4521)
100+
CNY1.930
(CNY2.1809)
500+
CNY1.560
(CNY1.7628)
2500+
CNY1.390
(CNY1.5707)
4500+
CNY1.240
(CNY1.4012)
More Pricing...
Min: 10 / Mult: 10
Metallized PET
Radial Box - 2 Pin
0.1µF
± 10%
-
160V
250V
Through Hole
PC Pin
-
10mm
9.5mm
-
13mm
9mm
MKS4 Series
-55°C
100°C
AEC-Q200
1572148

RoHS

Each
1+
CNY37.780
(CNY42.6914)
10+
CNY27.310
(CNY30.8603)
50+
CNY23.280
(CNY26.3064)
171+
CNY21.090
(CNY23.8317)
513+
CNY19.770
(CNY22.3401)
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
4.7µF
± 5%
-
160V
250V
Through Hole
Radial Leaded
-
27.5mm
23mm
-
31.5mm
23mm
PHE426/F426 Series
-55°C
85°C
-
1679402

RoHS

Each
10+
CNY0.615
(CNY0.695)
100+
CNY0.545
(CNY0.6158)
500+
CNY0.432
(CNY0.4882)
1000+
CNY0.386
(CNY0.4362)
2000+
CNY0.385
(CNY0.435)
Min: 10 / Mult: 10
Metallized PET Stacked
Radial Box - 2 Pin
0.1µF
± 5%
-
40V
63V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
5mm
7.2mm
-
2.5mm
6.5mm
R82 Series
-55°C
105°C
AEC-Q200
3217117

RoHS

Each
1+
CNY2.020
(CNY2.2826)
50+
CNY1.060
(CNY1.1978)
100+
CNY0.965
(CNY1.0904)
250+
CNY0.875
(CNY0.9888)
500+
CNY0.785
(CNY0.887)
More Pricing...
Min: 1 / Mult: 1
-
Radial Box - 2 Pin
-
-
-
84V
-
Through Hole
PC Pin
-
15mm
-
-
-
-
-
-
105°C
-
1-25 of 3397 items
of 136 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
electronical-license
Trade Account