Double Metallized PP General Purpose Film Capacitors:

124 Products Found

We offer a wide range of film capacitors with low ohmic losses and a very low parasitic inductance

What is a film capacitor used for?

Because of features like stability, low cost, and low inductance, film capacitors are utilized in a variety of applications, including circuits for high-frequency filtering, high-frequency bypass, and first or second-order filtering. Electronics, household appliances, telecommunications, electric power, electrified trains, hybrid cars, wind power, solar power, and many more sectors use them extensively.

The film capacitor has low ESR and ESL values and a low distortion factor. In addition, in terms of the aging time, the film capacitor tends to resist the wearing-out stage for the longest period. As a result, it is a superior option for high-voltage and high-frequency applications.

What are the advantages of film capacitors?

A key advantage of modern film capacitors is that their inherent geometry structure results in very low ohmic losses and a very low parasitic inductance, which makes them especially suitable for applications with very high surge currents (snubbers) and for AC power applications, or for applications at higher frequencies.

Another feature of film capacitors is the possibility of choosing different film materials for the dielectric layer to select for desirable electrical characteristics, such as stability, wide temperature range, or ability to withstand very high voltages.

For example, polypropylene film capacitors are specified because of their low electrical losses and their nearly linear behaviour over a very wide frequency range, for stability Class 1 applications in resonant circuits, comparable only with ceramic capacitors.

What is the difference between ceramic and film capacitors?

The key differences are given below:

Volumetric efficiency: The volumetric efficiency of ceramic capacitors is better than film capacitors. 

Mechanical stress: Film capacitors can withstand mechanical stresses better than a ceramic capacitor.

Medium: The dielectric material of ceramic capacitors is ceramic while film capacitors use plastic film.

Mechanical deformation: The ceramic capacitor can withstand high temperatures. It can accordingly prevent mechanical deformation, unlike film capacitors.

Applications: They have different applications.

Overall capacitance and voltage ratings: A film capacitor has higher capacitance and voltage ratings than a ceramic capacitor.

Show More
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Voltage(AC)
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Humidity Rating
Lead Spacing
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1890209

RoHS

Each
10+
CNY2.890
(CNY3.2657)
100+
CNY2.470
(CNY2.7911)
500+
CNY2.060
(CNY2.3278)
1000+
CNY1.830
(CNY2.0679)
2400+
CNY1.640
(CNY1.8532)
More Pricing...
Min: 10 / Mult: 10
Double Metallized PP
Radial Box - 2 Pin
470pF
± 10%
650V
1.6kV
Through Hole
PC Pin
-
15mm
18mm
5mm
11mm
FKP1 Series
-55°C
100°C
AEC-Q200
2808999

RoHS

Each
1+
CNY15.300
(CNY17.289)
10+
CNY12.540
(CNY14.1702)
50+
CNY10.930
(CNY12.3509)
396+
CNY9.700
(CNY10.961)
792+
CNY8.810
(CNY9.9553)
More Pricing...
Min: 1 / Mult: 1
Double Metallized PP
Radial Box - 2 Pin
0.01µF
± 5%
900V
2.5kV
Through Hole
PC Pin
GRADE II (Test Condition A)
22.5mm
26mm
7mm
16.5mm
PHE450/F450 Series
-55°C
105°C
-
1890222

RoHS

Each
10+
CNY3.270
(CNY3.6951)
100+
CNY2.410
(CNY2.7233)
500+
CNY2.290
(CNY2.5877)
2500+
CNY1.420
(CNY1.6046)
3600+
CNY1.400
(CNY1.582)
More Pricing...
Min: 10 / Mult: 10
Double Metallized PP
Radial Box - 2 Pin
100pF
± 10%
700V
2kV
Through Hole
PC Pin
-
15mm
18mm
5mm
11mm
FKP1 Series
-55°C
100°C
AEC-Q200
1572151

RoHS

Each
10+
CNY6.420
(CNY7.2546)
50+
CNY5.920
(CNY6.6896)
100+
CNY5.410
(CNY6.1133)
500+
CNY4.570
(CNY5.1641)
1000+
CNY4.270
(CNY4.8251)
More Pricing...
Min: 10 / Mult: 10
Double Metallized PP
Radial Box - 2 Pin
0.1µF
± 10%
250V
400V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
15mm
12.5mm
18mm
12.5mm
0
-55°C
105°C
-
2495755

RoHS

Each
10+
CNY3.890
(CNY4.3957)
100+
CNY3.010
(CNY3.4013)
800+
CNY2.520
(CNY2.8476)
1600+
CNY2.410
(CNY2.7233)
2400+
CNY2.300
(CNY2.599)
More Pricing...
Min: 10 / Mult: 10
Double Metallized PP
Radial Box - 2 Pin
1000pF
± 5%
1kV
3kV
Through Hole
Radial Leaded
GRADE II (Test Condition A)
15mm
18mm
5.5mm
10.5mm
0
-55°C
105°C
-
3442298

RoHS

Each
1+
CNY8.940
(CNY10.1022)
50+
CNY8.210
(CNY9.2773)
100+
CNY7.470
(CNY8.4411)
250+
CNY7.140
(CNY8.0682)
500+
CNY6.810
(CNY7.6953)
More Pricing...
Min: 1 / Mult: 1
Double Metallized PP
Radial Box - 2 Pin
0.22µF
± 10%
400V
630V
Through Hole
PC Pin
-
22.5mm
26.5mm
8.5mm
18.5mm
MKP1 Series
-55°C
100°C
AEC-Q200
1890248

RoHS

Each
5+
CNY11.130
(CNY12.5769)
50+
CNY7.000
(CNY7.910)
250+
CNY5.650
(CNY6.3845)
500+
CNY5.130
(CNY5.7969)
1000+
CNY3.690
(CNY4.1697)
More Pricing...
Min: 5 / Mult: 5
Double Metallized PP
Radial Box - 2 Pin
0.1µF
± 10%
400V
630V
Through Hole
PC Pin
-
22.5mm
26.5mm
7mm
16.5mm
MKP1 Series
-55°C
100°C
AEC-Q200
1890228

RoHS

Each
1+
CNY19.520
(CNY22.0576)
50+
CNY11.880
(CNY13.4244)
100+
CNY10.880
(CNY12.2944)
250+
CNY9.940
(CNY11.2322)
500+
CNY9.000
(CNY10.170)
More Pricing...
Min: 1 / Mult: 1
Double Metallized PP
Radial Box - 2 Pin
0.022µF
± 10%
700V
2kV
Through Hole
PC Pin
-
27.5mm
31.5mm
15mm
26mm
FKP1 Series
-55°C
100°C
AEC-Q200
1890242

RoHS

Each
10+
CNY3.170
(CNY3.5821)
100+
CNY2.160
(CNY2.4408)
500+
CNY1.770
(CNY2.0001)
2500+
CNY1.640
(CNY1.8532)
4000+
CNY1.490
(CNY1.6837)
More Pricing...
Min: 10 / Mult: 10
Double Metallized PP
Radial Box - 2 Pin
2200pF
± 5%
400V
630V
Through Hole
PC Pin
-
7.5mm
10mm
4mm
9mm
MKP1 Series
-55°C
100°C
AEC-Q200
1890206

RoHS

Each
10+
CNY3.500
(CNY3.955)
100+
CNY2.390
(CNY2.7007)
500+
CNY1.960
(CNY2.2148)
1000+
CNY1.810
(CNY2.0453)
2400+
CNY1.560
(CNY1.7628)
More Pricing...
Min: 10 / Mult: 10
Double Metallized PP
Radial Box - 2 Pin
220pF
± 10%
650V
1.6kV
Through Hole
PC Pin
-
15mm
18mm
5mm
11mm
FKP1 Series
-55°C
100°C
AEC-Q200
2495758

RoHS

Each
1+
CNY27.240
(CNY30.7812)
10+
CNY19.040
(CNY21.5152)
50+
CNY17.350
(CNY19.6055)
308+
CNY14.280
(CNY16.1364)
616+
CNY13.470
(CNY15.2211)
More Pricing...
Min: 1 / Mult: 1
Double Metallized PP
Radial Box - 2 Pin
0.01µF
± 5%
1kV
3kV
Through Hole
PC Pin
GRADE II (Test Condition A)
22.5mm
26mm
9mm
18.5mm
0
-55°C
105°C
-
2495753

RoHS

Each
1+
CNY21.750
(CNY24.5775)
10+
CNY14.860
(CNY16.7918)
50+
CNY14.210
(CNY16.0573)
209+
CNY11.720
(CNY13.2436)
627+
CNY10.330
(CNY11.6729)
More Pricing...
Min: 1 / Mult: 1
Double Metallized PP
Radial Box - 2 Pin
0.1µF
± 5%
700V
2kV
Through Hole
Radial Leaded
GRADE II (Test Condition A)
22.5mm
26mm
13.5mm
23mm
0
-55°C
105°C
-
3442283

RoHS

Each
1+
CNY28.640
(CNY32.3632)
10+
CNY21.530
(CNY24.3289)
25+
CNY18.440
(CNY20.8372)
50+
CNY16.550
(CNY18.7015)
100+
CNY15.140
(CNY17.1082)
More Pricing...
Min: 1 / Mult: 1
Double Metallized PP
Radial Box - 2 Pin
0.1µF
± 10%
600V
1.25kV
Through Hole
PC Pin
-
37.5mm
41.5mm
15mm
26mm
FKP1 Series
-55°C
100°C
AEC-Q200
1890196

RoHS

Each
10+
CNY3.200
(CNY3.616)
100+
CNY2.740
(CNY3.0962)
500+
CNY2.260
(CNY2.5538)
1000+
CNY2.010
(CNY2.2713)
2400+
CNY1.830
(CNY2.0679)
More Pricing...
Min: 10 / Mult: 10
Double Metallized PP
Radial Box - 2 Pin
1000pF
± 10%
600V
1.25kV
Through Hole
PC Pin
-
15mm
18mm
5mm
11mm
FKP1 Series
-55°C
100°C
AEC-Q200
4974300

RoHS

Each
1+
CNY24.530
(CNY27.7189)
10+
CNY16.990
(CNY19.1987)
25+
CNY16.590
(CNY18.7467)
50+
CNY16.180
(CNY18.2834)
100+
CNY14.350
(CNY16.2155)
More Pricing...
Min: 1 / Mult: 1
Double Metallized PP
-
-
-
-
-
Through Hole
-
-
15mm
-
7mm
-
MKP1841 Series
-
100°C
-
1890240

RoHS

Each
1+
CNY13.670
(CNY15.4471)
50+
CNY8.300
(CNY9.379)
100+
CNY7.090
(CNY8.0117)
250+
CNY6.540
(CNY7.3902)
1000+
CNY5.980
(CNY6.7574)
More Pricing...
Min: 1 / Mult: 1
Double Metallized PP
Radial Box - 2 Pin
0.47µF
± 10%
250V
400V
Through Hole
PC Pin
-
27.5mm
31.5mm
9mm
19mm
MKP1 Series
-55°C
100°C
AEC-Q200
1890238

RoHS

Each
10+
CNY3.080
(CNY3.4804)
100+
CNY2.640
(CNY2.9832)
500+
CNY2.430
(CNY2.7459)
1000+
CNY2.220
(CNY2.5086)
2400+
CNY2.010
(CNY2.2713)
More Pricing...
Min: 10 / Mult: 10
Double Metallized PP
Radial Box - 2 Pin
0.1µF
± 10%
250V
400V
Through Hole
PC Pin
-
15mm
18mm
7mm
14mm
MKP1 Series
-55°C
100°C
AEC-Q200
1890257

RoHS

Each
1+
CNY25.920
(CNY29.2896)
10+
CNY19.720
(CNY22.2836)
25+
CNY18.300
(CNY20.679)
50+
CNY16.880
(CNY19.0744)
100+
CNY15.450
(CNY17.4585)
More Pricing...
Min: 1 / Mult: 1
Double Metallized PP
Radial Box - 2 Pin
0.22µF
± 10%
650V
1.6kV
Through Hole
PC Pin
-
37.5mm
41.5mm
13mm
24mm
MKP1 Series
-55°C
100°C
AEC-Q200
1890261

RoHS

Each
5+
CNY9.010
(CNY10.1813)
50+
CNY4.960
(CNY5.6048)
250+
CNY4.440
(CNY5.0172)
500+
CNY4.100
(CNY4.633)
1500+
CNY3.470
(CNY3.9211)
More Pricing...
Min: 5 / Mult: 5
Double Metallized PP
Radial Box - 2 Pin
0.015µF
± 10%
700V
2kV
Through Hole
PC Pin
-
22.5mm
26.5mm
6mm
15mm
MKP1 Series
-55°C
100°C
AEC-Q200
2495748

RoHS

Each
1+
CNY19.000
(CNY21.470)
10+
CNY17.770
(CNY20.0801)
50+
CNY17.700
(CNY20.001)
153+
CNY17.630
(CNY19.9219)
612+
CNY17.570
(CNY19.8541)
More Pricing...
Min: 1 / Mult: 1
Double Metallized PP
Radial Box - 2 Pin
0.68µF
± 5%
400V
630V
Through Hole
PC Pin
GRADE II (Test Condition A)
27.5mm
31.5mm
14.5mm
24.5mm
0
-55°C
105°C
-
1890214

RoHS

Each
5+
CNY9.000
(CNY10.170)
50+
CNY5.170
(CNY5.8421)
250+
CNY4.540
(CNY5.1302)
500+
CNY3.710
(CNY4.1923)
1000+
CNY3.460
(CNY3.9098)
More Pricing...
Min: 5 / Mult: 5
Double Metallized PP
Radial Box - 2 Pin
4700pF
± 10%
650V
1.6kV
Through Hole
PC Pin
-
22.5mm
26.5mm
7mm
16.5mm
FKP1 Series
-55°C
100°C
AEC-Q200
1890205

RoHS

Each
10+
CNY3.200
(CNY3.616)
100+
CNY2.610
(CNY2.9493)
500+
CNY2.170
(CNY2.4521)
1000+
CNY1.940
(CNY2.1922)
2400+
CNY1.640
(CNY1.8532)
More Pricing...
Min: 10 / Mult: 10
Double Metallized PP
Radial Box - 2 Pin
100pF
± 10%
650V
1.6kV
Through Hole
PC Pin
-
15mm
18mm
5mm
11mm
FKP1 Series
-55°C
100°C
AEC-Q200
1890245

RoHS

Each
10+
CNY3.530
(CNY3.9889)
100+
CNY3.010
(CNY3.4013)
500+
CNY2.480
(CNY2.8024)
1000+
CNY2.300
(CNY2.599)
3000+
CNY2.080
(CNY2.3504)
More Pricing...
Min: 10 / Mult: 10
Double Metallized PP
Radial Box - 2 Pin
0.022µF
± 5%
400V
630V
Through Hole
PC Pin
-
10mm
13mm
5mm
11mm
MKP1 Series
-55°C
100°C
AEC-Q200
1890251

RoHS

Each
10+
CNY3.430
(CNY3.8759)
100+
CNY2.940
(CNY3.3222)
500+
CNY2.430
(CNY2.7459)
1000+
CNY2.330
(CNY2.6329)
2000+
CNY1.980
(CNY2.2374)
More Pricing...
Min: 10 / Mult: 10
Double Metallized PP
Radial Box - 2 Pin
0.022µF
± 5%
600V
1kV
Through Hole
PC Pin
-
15mm
18mm
6mm
12.5mm
MKP1 Series
-55°C
100°C
AEC-Q200
1890223

RoHS

Each
10+
CNY2.680
(CNY3.0284)
100+
CNY2.110
(CNY2.3843)
500+
CNY1.630
(CNY1.8419)
2500+
CNY1.570
(CNY1.7741)
3600+
CNY1.500
(CNY1.695)
More Pricing...
Min: 10 / Mult: 10
Double Metallized PP
Radial Box - 2 Pin
150pF
± 10%
700V
2kV
Through Hole
PC Pin
-
15mm
18mm
5mm
11mm
FKP1 Series
-55°C
100°C
AEC-Q200
1-25 of 124 items
of 5 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
electronical-license
Trade Account