General Purpose Film Capacitors:
3,397 Products FoundView
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Voltage(AC)
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Humidity Rating
Lead Spacing
Product Length
dv/dt Rating
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 10+ CNY2.580 (CNY2.9154)100+ CNY1.710 (CNY1.9323)500+ CNY1.270 (CNY1.4351)1000+ CNY1.080 (CNY1.2204)2500+ CNY1.040 (CNY1.1752)More Pricing... | Min: 10 / Mult: 10 | Metallized PP | Radial Box - 2 Pin | 2200pF | ± 10% | High Frequency | 250V | 630V | Through Hole | PC Pin | - | 5mm | 7.2mm | - | 3mm | 7.5mm | MKP2 Series | -55°C | 100°C | AEC-Q200 | |||||
Each | 10+ CNY0.530 (CNY0.5989)100+ CNY0.335 (CNY0.3786)500+ CNY0.285 (CNY0.322)1000+ CNY0.267 (CNY0.3017)3000+ CNY0.249 (CNY0.2814)More Pricing... | Min: 10 / Mult: 10 | Metallized PET Stacked | Radial Box - 2 Pin | 2200pF | ± 10% | - | 200V | 400V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 5mm | 7.2mm | - | 2.5mm | 6.5mm | R82 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 5+ CNY2.100 (CNY2.373)50+ CNY1.380 (CNY1.5594)250+ CNY0.785 (CNY0.887)500+ CNY0.583 (CNY0.6588)1000+ CNY0.486 (CNY0.5492)More Pricing... | Min: 5 / Mult: 5 | Metallized PET Stacked | Radial Box - 2 Pin | 0.1µF | ± 10% | - | 40V | 63V | Through Hole | PC Pin | GRADE II (Test Condition A) | 5mm | 7.3mm | - | 2.5mm | 6.5mm | B32529 Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 10+ CNY2.160 (CNY2.4408)100+ CNY1.680 (CNY1.8984)500+ CNY1.570 (CNY1.7741)2500+ CNY1.500 (CNY1.695)5000+ CNY1.270 (CNY1.4351)More Pricing... | Min: 10 / Mult: 10 | Metallized PET | Radial Box - 2 Pin | 0.22µF | ± 5% | - | 40V | 63V | Through Hole | PC Pin | - | 5mm | 7.2mm | - | 3mm | 7.5mm | MKS2 Series | -55°C | 100°C | AEC-Q200 | |||||
Each | 1+ CNY11.810 (CNY13.3453)10+ CNY6.280 (CNY7.0964)50+ CNY6.070 (CNY6.8591)200+ CNY5.860 (CNY6.6218)400+ CNY5.240 (CNY5.9212)More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 0.01µF | ± 1% | - | 100V | 160V | Through Hole | PC Pin | - | 5mm | 7.5mm | - | 7mm | 7.6mm | MKP1837 Series | -55°C | 100°C | - | |||||
Each | 1+ CNY5.980 (CNY6.7574)50+ CNY3.010 (CNY3.4013)100+ CNY2.540 (CNY2.8702)250+ CNY2.400 (CNY2.712)500+ CNY2.260 (CNY2.5538)More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 0.1µF | ± 5% | - | 250V | 630V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 15mm | 18mm | - | 7mm | 12.5mm | B32652 Series | -55°C | 110°C | AEC-Q200 | |||||
Each | 5+ CNY6.480 (CNY7.3224)50+ CNY4.080 (CNY4.6104) | Min: 5 / Mult: 5 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||||
Each | 1+ CNY14.180 (CNY16.0234)10+ CNY7.720 (CNY8.7236)50+ CNY7.430 (CNY8.3959)100+ CNY7.140 (CNY8.0682)200+ CNY7.010 (CNY7.9213)More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 0.047µF | ± 1% | - | 100V | 160V | Through Hole | PC Pin | - | 5mm | 7.5mm | - | 9mm | 9.6mm | MKP1837 Series | -55°C | 100°C | - | |||||
Each | 1+ CNY16.900 (CNY19.097)10+ CNY11.540 (CNY13.0402)50+ CNY9.410 (CNY10.6333)100+ CNY8.750 (CNY9.8875)200+ CNY8.160 (CNY9.2208)More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 0.1µF | ± 1% | - | 100V | 160V | Through Hole | PC Pin | - | 5mm | 7.5mm | - | 9mm | 11.6mm | MKP1837 Series | -55°C | 100°C | - | |||||
Each | 5+ CNY3.310 (CNY3.7403)50+ CNY2.110 (CNY2.3843)250+ CNY1.740 (CNY1.9662)500+ CNY1.100 (CNY1.243)1000+ CNY1.080 (CNY1.2204)More Pricing... | Min: 5 / Mult: 5 | Metallized PET | Radial Box - 2 Pin | 0.1µF | ± 10% | - | 40V | 63V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 5.08mm | 8mm | - | 7.2mm | 6.5mm | MKT370 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ CNY10.690 (CNY12.0797) | Min: 1 / Mult: 1 | Metallized PET | Radial Box - 2 Pin | 1µF | ± 5% | - | 40V | 63V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 5mm | 11mm | - | 7.2mm | 11mm | MKT470 Series | -55°C | 125°C | - | |||||
Each | 10+ CNY2.220 (CNY2.5086)100+ CNY2.020 (CNY2.2826)500+ CNY1.650 (CNY1.8645)1700+ CNY1.100 (CNY1.243)3400+ CNY1.080 (CNY1.2204)More Pricing... | Min: 10 / Mult: 10 | Metallized PET Stacked | Radial Box - 2 Pin | 1µF | ± 5% | - | 40V | 63V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 5mm | 7.2mm | - | 5mm | 10mm | R82 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 10+ CNY1.380 (CNY1.5594)100+ CNY0.785 (CNY0.887)500+ CNY0.583 (CNY0.6588)2500+ CNY0.456 (CNY0.5153)4000+ CNY0.447 (CNY0.5051)More Pricing... | Min: 10 / Mult: 10 | Metallized PET Stacked | Radial Box - 2 Pin | 0.01µF | ± 10% | - | 40V | 63V | Through Hole | PC Pin | GRADE II (Test Condition A) | 5mm | 6.5mm | - | 7.2mm | 6.5mm | B32529 Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ CNY16.270 (CNY18.3851)50+ CNY8.610 (CNY9.7293)100+ CNY7.720 (CNY8.7236)250+ CNY7.000 (CNY7.910) | Min: 1 / Mult: 1 | Film / Foil PS | Axial Leaded | 100pF | ± 2.5% | - | - | 160V | Through Hole | PC Pin | - | - | 8mm | - | - | - | FSC Series | -40°C | 85°C | - | |||||
Each | 5+ CNY5.810 (CNY6.5653)50+ CNY3.550 (CNY4.0115)250+ CNY2.910 (CNY3.2883)500+ CNY2.750 (CNY3.1075)1000+ CNY2.660 (CNY3.0058)More Pricing... | Min: 5 / Mult: 5 | Metallized PET | Radial Box - 2 Pin | 0.47µF | ± 10% | - | 40V | 63V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 5.08mm | 10mm | - | 7.2mm | 8mm | MKT370 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 10+ CNY3.920 (CNY4.4296)100+ CNY3.270 (CNY3.6951)500+ CNY3.010 (CNY3.4013)2500+ CNY2.950 (CNY3.3335)5000+ CNY2.610 (CNY2.9493)More Pricing... | Min: 10 / Mult: 10 | Metallized PET | Radial Box - 2 Pin | 0.1µF | ± 10% | - | 40V | 63V | Through Hole | PC Pin | - | 2.5mm | 7.5mm | - | 4.6mm | 7.5mm | MKS0 Series | -55°C | 100°C | - | |||||
Each | 10+ CNY2.200 (CNY2.486)100+ CNY1.530 (CNY1.7289)500+ CNY1.400 (CNY1.582)2500+ CNY1.330 (CNY1.5029)5000+ CNY1.040 (CNY1.1752)More Pricing... | Min: 10 / Mult: 10 | Metallized PET | Radial Box - 2 Pin | 0.01µF | ± 10% | - | 40V | 63V | Through Hole | PC Pin | - | 5mm | 7.2mm | - | 2.5mm | 6.5mm | MKS2 Series | -55°C | 100°C | AEC-Q200 | |||||
Each | 1+ CNY5.200 (CNY5.876)10+ CNY2.470 (CNY2.7911)50+ CNY2.350 (CNY2.6555)100+ CNY2.230 (CNY2.5199)200+ CNY2.030 (CNY2.2939)More Pricing... | Min: 1 / Mult: 1 | Metallized PET | Radial Box - 2 Pin | 0.1µF | ± 5% | - | 200V | 400V | Through Hole | Radial Leaded | - | 10mm | 12mm | - | 12mm | 12mm | ECQE(F) Series | -40°C | 105°C | - | |||||
Each | 10+ CNY1.540 (CNY1.7402)100+ CNY1.150 (CNY1.2995)500+ CNY0.937 (CNY1.0588)1000+ CNY0.872 (CNY0.9854)2500+ CNY0.784 (CNY0.8859)More Pricing... | Min: 10 / Mult: 10 | Metallized PET Stacked | Radial Box - 2 Pin | 0.47µF | ± 5% | - | 40V | 63V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 5mm | 7.2mm | - | 3.5mm | 7.5mm | R82 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 10+ CNY2.580 (CNY2.9154)100+ CNY1.770 (CNY2.0001)500+ CNY1.450 (CNY1.6385)1000+ CNY1.350 (CNY1.5255)2000+ CNY1.290 (CNY1.4577)More Pricing... | Min: 10 / Mult: 10 | Metallized PP | Radial Box - 2 Pin | 2200pF | ± 5% | - | 700V | 2kV | Through Hole | PC Pin | GRADE II (Test Condition A) | 15mm | 18mm | - | 5mm | 10.5mm | B32672L Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 10+ CNY2.170 (CNY2.4521)100+ CNY1.930 (CNY2.1809)500+ CNY1.560 (CNY1.7628)2500+ CNY1.390 (CNY1.5707)4500+ CNY1.240 (CNY1.4012)More Pricing... | Min: 10 / Mult: 10 | Metallized PET | Radial Box - 2 Pin | 0.1µF | ± 10% | - | 160V | 250V | Through Hole | PC Pin | - | 10mm | 9.5mm | - | 13mm | 9mm | MKS4 Series | -55°C | 100°C | AEC-Q200 | |||||
CORNELL DUBILIER | Each | 1+ CNY11.640 (CNY13.1532)10+ CNY7.020 (CNY7.9326)50+ CNY6.770 (CNY7.6501)100+ CNY6.520 (CNY7.3676)200+ CNY6.090 (CNY6.8817)More Pricing... | Min: 1 / Mult: 1 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||||
Each | 1+ CNY37.780 (CNY42.6914)10+ CNY27.310 (CNY30.8603)50+ CNY23.280 (CNY26.3064)171+ CNY21.090 (CNY23.8317)513+ CNY19.770 (CNY22.3401)More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 4.7µF | ± 5% | - | 160V | 250V | Through Hole | Radial Leaded | - | 27.5mm | 23mm | - | 31.5mm | 23mm | PHE426/F426 Series | -55°C | 85°C | - | |||||
Each | 10+ CNY0.615 (CNY0.695)100+ CNY0.545 (CNY0.6158)500+ CNY0.432 (CNY0.4882)1000+ CNY0.386 (CNY0.4362)2000+ CNY0.385 (CNY0.435) | Min: 10 / Mult: 10 | Metallized PET Stacked | Radial Box - 2 Pin | 0.1µF | ± 5% | - | 40V | 63V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 5mm | 7.2mm | - | 2.5mm | 6.5mm | R82 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ CNY2.020 (CNY2.2826)50+ CNY1.060 (CNY1.1978)100+ CNY0.965 (CNY1.0904)250+ CNY0.875 (CNY0.9888)500+ CNY0.785 (CNY0.887)More Pricing... | Min: 1 / Mult: 1 | - | Radial Box - 2 Pin | - | - | - | 84V | - | Through Hole | PC Pin | - | 15mm | - | - | - | - | - | - | 105°C | - |