General Purpose Film Capacitors:
2,888 Products FoundView
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Voltage(AC)
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Humidity Rating
Lead Spacing
Product Length
dv/dt Rating
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 10+ CNY0.979 (CNY1.1063)100+ CNY0.892 (CNY1.008)500+ CNY0.703 (CNY0.7944)1000+ CNY0.646 (CNY0.730)3000+ CNY0.573 (CNY0.6475)More Pricing... | Total:CNY9.79 Min: 10 / Mult: 10 | Metallized PET Stacked | Radial Box - 2 Pin | 0.15µF | ± 5% | - | 40V | 63V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 5mm | 7.2mm | - | 2.5mm | 6.5mm | R82 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 10+ CNY0.372 (CNY0.4204)100+ CNY0.295 (CNY0.3334)500+ CNY0.261 (CNY0.2949)1000+ CNY0.239 (CNY0.2701) | Total:CNY3.72 Min: 10 / Mult: 10 | Metallized PET Stacked | Radial Box - 2 Pin | 2200pF | ± 10% | - | 200V | 400V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 5mm | 7.2mm | - | 2.5mm | 6.5mm | R82 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 10+ CNY0.816 (CNY0.9221)100+ CNY0.756 (CNY0.8543)500+ CNY0.611 (CNY0.6904)1000+ CNY0.534 (CNY0.6034)3000+ CNY0.405 (CNY0.4576)More Pricing... | Total:CNY8.16 Min: 10 / Mult: 10 | Metallized PET Stacked | Radial Box - 2 Pin | 1000pF | ± 10% | - | 63V | 100V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 5mm | 7.2mm | - | 2.5mm | 6.5mm | R82 Series | -55°C | 105°C | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY11.820 (CNY13.3566)10+ CNY6.170 (CNY6.9721)50+ CNY5.930 (CNY6.7009)100+ CNY4.560 (CNY5.1528)500+ CNY3.900 (CNY4.407)More Pricing... | Total:CNY11.82 Min: 1 / Mult: 1 | Metallized PEN Stacked | 1210 [3225 Metric] | 0.1µF | ± 5% | - | 40V | 63V | Surface Mount | SMD | GRADE II (Test Condition A) | - | 3.3mm | - | 2.5mm | 2.1mm | LDE Series | -55°C | 125°C | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ CNY4.560 (CNY5.1528)500+ CNY3.900 (CNY4.407)1000+ CNY3.700 (CNY4.181) | Total:CNY456.00 Min: 100 / Mult: 5 | Metallized PEN Stacked | 1210 [3225 Metric] | 0.1µF | ± 5% | - | 40V | 63V | Surface Mount | SMD | GRADE II (Test Condition A) | - | 3.3mm | - | 2.5mm | 2.1mm | LDE Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ CNY17.530 (CNY19.8089)10+ CNY11.960 (CNY13.5148)50+ CNY9.760 (CNY11.0288)100+ CNY9.070 (CNY10.2491)200+ CNY8.470 (CNY9.5711)More Pricing... | Total:CNY17.53 Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 0.1µF | ± 1% | - | 100V | 160V | Through Hole | PC Pin | - | 5mm | 7.5mm | - | 9mm | 11.6mm | MKP1837 Series | -55°C | 100°C | - | |||||
Each | 10+ CNY2.000 (CNY2.260)100+ CNY1.600 (CNY1.808)500+ CNY1.410 (CNY1.5933)2500+ CNY1.320 (CNY1.4916)5000+ CNY1.270 (CNY1.4351)More Pricing... | Total:CNY20.00 Min: 10 / Mult: 10 | Metallized PET | Radial Box - 2 Pin | 0.1µF | ± 5% | - | 40V | 63V | Through Hole | PC Pin | - | 5mm | 7.2mm | - | 2.5mm | 6.5mm | MKS2 Series | -55°C | 100°C | AEC-Q200 | |||||
Each | 1+ CNY38.460 (CNY43.4598)10+ CNY27.800 (CNY31.414)50+ CNY23.380 (CNY26.4194)200+ CNY21.410 (CNY24.1933)400+ CNY19.280 (CNY21.7864)More Pricing... | Total:CNY38.46 Min: 1 / Mult: 1 | Metallized PET | Radial Box - 2 Pin | 1µF | ± 5% | - | 40V | 63V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 5mm | 11mm | - | 7.2mm | 11mm | MKT470 Series | -55°C | 125°C | - | |||||
Each | 5+ CNY1.120 (CNY1.2656)50+ CNY0.846 (CNY0.956)250+ CNY0.750 (CNY0.8475)500+ CNY0.629 (CNY0.7108)1000+ CNY0.568 (CNY0.6418)More Pricing... | Total:CNY5.60 Min: 5 / Mult: 5 | Metallized PET Stacked | Radial Box - 2 Pin | 0.01µF | ± 10% | - | 40V | 63V | Through Hole | PC Pin | GRADE II (Test Condition A) | 5mm | 6.5mm | - | 7.2mm | 6.5mm | B32529 Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 5+ CNY5.270 (CNY5.9551)50+ CNY3.010 (CNY3.4013)250+ CNY2.140 (CNY2.4182)500+ CNY1.980 (CNY2.2374)1000+ CNY1.910 (CNY2.1583)More Pricing... | Total:CNY26.35 Min: 5 / Mult: 5 | Metallized PET | Radial Box - 2 Pin | 0.47µF | ± 10% | - | 40V | 63V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 5.08mm | 10mm | - | 7.2mm | 8mm | MKT370 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 10+ CNY2.020 (CNY2.2826)100+ CNY1.710 (CNY1.9323)500+ CNY1.480 (CNY1.6724)2500+ CNY1.290 (CNY1.4577)5000+ CNY1.230 (CNY1.3899)More Pricing... | Total:CNY20.20 Min: 10 / Mult: 10 | Metallized PET | Radial Box - 2 Pin | 0.01µF | ± 10% | - | 40V | 63V | Through Hole | PC Pin | - | 5mm | 7.2mm | - | 2.5mm | 6.5mm | MKS2 Series | -55°C | 100°C | AEC-Q200 | |||||
Each | 10+ CNY2.020 (CNY2.2826)100+ CNY1.440 (CNY1.6272)500+ CNY1.160 (CNY1.3108)1000+ CNY1.070 (CNY1.2091)2500+ CNY0.900 (CNY1.017)More Pricing... | Total:CNY20.20 Min: 10 / Mult: 10 | Metallized PET Stacked | Radial Box - 2 Pin | 0.47µF | ± 5% | - | 40V | 63V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 5mm | 7.2mm | - | 3.5mm | 7.5mm | R82 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 5+ CNY2.350 (CNY2.6555)50+ CNY0.998 (CNY1.1277)250+ CNY0.884 (CNY0.9989)500+ CNY0.692 (CNY0.782)1000+ CNY0.639 (CNY0.7221)More Pricing... | Total:CNY11.75 Min: 5 / Mult: 5 | Metallized PET Stacked | Radial Box - 2 Pin | 0.1µF | ± 5% | - | 63V | 100V | Through Hole | PC Pin | GRADE II (Test Condition A) | 5mm | 7.3mm | - | 2.5mm | 6.5mm | B32529 Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ CNY9.990 (CNY11.2887)5+ CNY8.490 (CNY9.5937)10+ CNY6.980 (CNY7.8874)20+ CNY6.370 (CNY7.1981)40+ CNY5.760 (CNY6.5088)More Pricing... | Total:CNY9.99 Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 0.047µF | ± 3% | - | 283V | 800V | Through Hole | Radial Leaded | - | 12.5mm | 19.1mm | - | 15.7mm | 14.1mm | ECWH(A) Series | -40°C | 105°C | - | |||||
Each | 5+ CNY12.050 (CNY13.6165)50+ CNY9.690 (CNY10.9497)250+ CNY8.920 (CNY10.0796)500+ CNY8.620 (CNY9.7406)1000+ CNY8.000 (CNY9.040)More Pricing... | Total:CNY60.25 Min: 5 / Mult: 5 | Metallized PET | Radial Box - 2 Pin | 2200pF | ± 5% | - | 200V | 400V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 5mm | 6.5mm | - | 7.2mm | 6.5mm | MKT470 Series | -55°C | 125°C | - | |||||
Each | 1+ CNY14.550 (CNY16.4415)50+ CNY7.930 (CNY8.9609)100+ CNY7.340 (CNY8.2942)250+ CNY6.850 (CNY7.7405)500+ CNY6.350 (CNY7.1755)More Pricing... | Total:CNY14.55 Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 0.033µF | ± 1% | - | 100V | 160V | Through Hole | PC Pin | - | 5mm | 7.5mm | - | 7.5mm | 9.6mm | MKP1837 Series | -55°C | 100°C | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 5+ CNY2.570 (CNY2.9041)50+ CNY1.120 (CNY1.2656)250+ CNY0.976 (CNY1.1029)500+ CNY0.784 (CNY0.8859)1000+ CNY0.663 (CNY0.7492) | Total:CNY12.85 Min: 5 / Mult: 5 | Metallized PET Stacked | Radial Box - 2 Pin | 0.022µF | ± 5% | - | 63V | 100V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 5mm | 7.3mm | - | 2.5mm | 6.5mm | B32529 Series | -55°C | 125°C | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Cut Tape | 5+ CNY10.000 (CNY11.300)50+ CNY5.430 (CNY6.1359)250+ CNY4.940 (CNY5.5822)500+ CNY4.100 (CNY4.633)1000+ CNY3.810 (CNY4.3053)More Pricing... | Total:CNY50.00 Min: 5 / Mult: 5 | Metallized PET | 2220 [5650 Metric] | 0.22µF | ± 10% | - | 40V | 63V | Surface Mount | Wraparound | - | - | 3.5mm | - | 5.1mm | 3.5mm | SMDT Series | -55°C | 100°C | - | |||||
Each | 10+ CNY2.780 (CNY3.1414)100+ CNY1.330 (CNY1.5029)500+ CNY1.250 (CNY1.4125)2500+ CNY1.070 (CNY1.2091)5000+ CNY1.010 (CNY1.1413)More Pricing... | Total:CNY27.80 Min: 10 / Mult: 10 | Metallized PP | Radial Box - 2 Pin | 2200pF | ± 10% | High Frequency | 250V | 630V | Through Hole | PC Pin | - | 5mm | 7.2mm | - | 3mm | 7.5mm | MKP2 Series | -55°C | 100°C | AEC-Q200 | |||||
Each | 5+ CNY2.830 (CNY3.1979)50+ CNY2.160 (CNY2.4408)250+ CNY1.910 (CNY2.1583)500+ CNY1.600 (CNY1.808)1000+ CNY1.450 (CNY1.6385)More Pricing... | Total:CNY14.15 Min: 5 / Mult: 5 | Metallized PET Stacked | Radial Box - 2 Pin | 0.47µF | ± 5% | - | 40V | 63V | Through Hole | PC Pin | GRADE II (Test Condition A) | 5mm | 7.3mm | - | 3.5mm | 8mm | B32529 Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 5+ CNY6.870 (CNY7.7631)50+ CNY3.580 (CNY4.0454)250+ CNY3.180 (CNY3.5934)500+ CNY2.490 (CNY2.8137)1000+ CNY2.480 (CNY2.8024)More Pricing... | Total:CNY34.35 Min: 5 / Mult: 5 | Metallized PET | Radial Box - 2 Pin | 0.22µF | ± 10% | - | 40V | 63V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 5.08mm | 9mm | - | 7.2mm | 8mm | MKT370 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 5+ CNY2.430 (CNY2.7459)50+ CNY1.840 (CNY2.0792)250+ CNY1.640 (CNY1.8532)500+ CNY1.380 (CNY1.5594)1000+ CNY1.240 (CNY1.4012)More Pricing... | Total:CNY12.15 Min: 5 / Mult: 5 | Metallized PET Stacked | Radial Box - 2 Pin | 0.22µF | ± 5% | - | 63V | 100V | Through Hole | PC Pin | GRADE II (Test Condition A) | 5mm | 7.3mm | - | 3.5mm | 8mm | B32529 Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ CNY2.410 (CNY2.7233)50+ CNY1.240 (CNY1.4012)100+ CNY1.140 (CNY1.2882)250+ CNY1.040 (CNY1.1752)500+ CNY0.955 (CNY1.0792) | Total:CNY2.41 Min: 1 / Mult: 1 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||||
Each | 1+ CNY61.980 (CNY70.0374)10+ CNY39.520 (CNY44.6576)50+ CNY38.650 (CNY43.6745)100+ CNY37.770 (CNY42.6801)200+ CNY34.800 (CNY39.324)More Pricing... | Total:CNY61.98 Min: 1 / Mult: 1 | Metallized PET | Radial Box - 2 Pin | 10µF | ± 10% | - | 63V | 100V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 22.5mm | 22.5mm | - | 26mm | 23.5mm | MKT468 Series | -55°C | 100°C | AEC-Q200 | |||||
Each | 10+ CNY1.530 (CNY1.7289)100+ CNY1.340 (CNY1.5142)500+ CNY1.080 (CNY1.2204)1000+ CNY0.976 (CNY1.1029)2500+ CNY0.854 (CNY0.965)More Pricing... | Total:CNY15.30 Min: 10 / Mult: 10 | Metallized PET Stacked | Radial Box - 2 Pin | 0.47µF | ± 10% | - | 40V | 63V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 5mm | 7.2mm | - | 3.5mm | 7.5mm | R82 Series | -55°C | 105°C | AEC-Q200 | |||||