72 Product Results Found for "Energy"
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Voltage(AC)
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Humidity Rating
Lead Spacing
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ CNY14.180 (CNY16.0234)10+ CNY7.720 (CNY8.7236)50+ CNY7.430 (CNY8.3959)100+ CNY7.140 (CNY8.0682)200+ CNY7.010 (CNY7.9213)More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 0.047µF | ± 1% | 100V | 160V | Through Hole | PC Pin | - | 5mm | 7.5mm | 9mm | 9.6mm | MKP1837 Series | -55°C | 100°C | - | |||||
Each | 1+ CNY82.820 (CNY93.5866)10+ CNY74.880 (CNY84.6144)25+ CNY74.490 (CNY84.1737)50+ CNY55.560 (CNY62.7828) | Min: 1 / Mult: 1 | Metallized PP | Axial Leaded | 10µF | ± 5% | 100V | 160V | Through Hole | PC Pin | - | - | 41.5mm | - | - | MKP1839 Series | -55°C | 100°C | - | |||||
Each | 1+ CNY14.940 (CNY16.8822)50+ CNY10.540 (CNY11.9102)100+ CNY7.850 (CNY8.8705)250+ CNY7.360 (CNY8.3168)500+ CNY6.860 (CNY7.7518)More Pricing... | Min: 1 / Mult: 1 | Metallized PET | Axial Leaded | 0.1µF | ± 10% | 200V | 400V | Through Hole | PC Pin | GRADE II (Test Condition A) | - | 19mm | - | - | MKT1813 Series | -55°C | 100°C | - | |||||
Each | 5+ CNY15.090 (CNY17.0517)50+ CNY8.070 (CNY9.1191)250+ CNY7.390 (CNY8.3507)500+ CNY6.180 (CNY6.9834)1000+ CNY5.920 (CNY6.6896)More Pricing... | Min: 5 / Mult: 5 | Metallized PET | Axial Leaded | 0.022µF | ± 10% | 220V | 630V | Through Hole | PC Pin | GRADE II (Test Condition A) | - | 14mm | - | - | MKT1813 Series | -55°C | 100°C | - | |||||
Each | 1+ CNY6.840 (CNY7.7292)10+ CNY4.040 (CNY4.5652)50+ CNY4.020 (CNY4.5426)200+ CNY3.990 (CNY4.5087)400+ CNY3.920 (CNY4.4296)More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 0.022µF | ± 1% | 100V | 160V | Through Hole | PC Pin | - | 5mm | 7.5mm | 7mm | 7.6mm | MKP1837 Series | -55°C | 100°C | - | |||||
Each | 1+ CNY25.990 (CNY29.3687)5+ CNY22.150 (CNY25.0295)10+ CNY18.300 (CNY20.679)20+ CNY16.960 (CNY19.1648)40+ CNY15.620 (CNY17.6506)More Pricing... | Min: 1 / Mult: 1 | Metallized PET | Radial Box - 2 Pin | 2.2µF | ± 10% | 160V | 250V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 27.5mm | 31mm | 11mm | 21mm | MKT373 Series | -55°C | 105°C | - | |||||
Each | 1+ CNY50.730 (CNY57.3249)5+ CNY44.660 (CNY50.4658)10+ CNY38.580 (CNY43.5954)20+ CNY37.440 (CNY42.3072)40+ CNY36.290 (CNY41.0077)More Pricing... | Min: 1 / Mult: 1 | Metallized PET | Radial Box - 2 Pin | 6.8µF | ± 10% | 63V | 100V | Through Hole | PC Pin | GRADE II (Test Condition A) | 27.5mm | 21mm | 31mm | 21mm | MKT373 Series | -55°C | 105°C | - | |||||
Each | 1+ CNY10.510 (CNY11.8763)10+ CNY7.250 (CNY8.1925)50+ CNY7.180 (CNY8.1134)100+ CNY6.520 (CNY7.3676)200+ CNY5.310 (CNY6.0003)More Pricing... | Min: 1 / Mult: 1 | Metallized PET | Radial Box - 2 Pin | 2.2µF | ± 10% | 63V | 100V | Through Hole | PC Pin | GRADE II (Test Condition A) | 15mm | 12.5mm | 18mm | 12.5mm | MKT1820 Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ CNY58.970 (CNY66.6361)10+ CNY43.920 (CNY49.6296)50+ CNY36.940 (CNY41.7422)100+ CNY34.640 (CNY39.1432)200+ CNY32.590 (CNY36.8267)More Pricing... | Min: 1 / Mult: 1 | Metallized PET | Radial Box - 2 Pin | 10µF | ± 10% | 63V | 100V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 22.5mm | 22.5mm | 26mm | 23.5mm | MKT468 Series | -55°C | 100°C | AEC-Q200 | |||||
Each | 1+ CNY5.390 (CNY6.0907)50+ CNY2.850 (CNY3.2205)100+ CNY2.610 (CNY2.9493)250+ CNY2.560 (CNY2.8928)500+ CNY2.510 (CNY2.8363)More Pricing... | Min: 1 / Mult: 1 | Metallized PET | Radial Box - 2 Pin | 0.47µF | ± 10% | 63V | 100V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 15mm | 11mm | 17.5mm | 11mm | MKT373 Series | -55°C | 105°C | - | |||||
Each | 1+ CNY57.030 (CNY64.4439)10+ CNY42.390 (CNY47.9007)25+ CNY39.020 (CNY44.0926)50+ CNY35.650 (CNY40.2845)100+ CNY34.340 (CNY38.8042)More Pricing... | Min: 1 / Mult: 1 | Metallized PET | Axial Leaded | 10µF | ± 10% | 63V | 100V | Through Hole | PC Pin | GRADE II (Test Condition A) | - | 31.5mm | - | - | MKT1813 Series | -55°C | 100°C | - | |||||
Each | 1+ CNY13.180 (CNY14.8934)50+ CNY7.080 (CNY8.0004)100+ CNY6.540 (CNY7.3902)250+ CNY6.400 (CNY7.232)500+ CNY6.250 (CNY7.0625)More Pricing... | Min: 1 / Mult: 1 | Metallized PET | Axial Leaded | 0.047µF | ± 10% | 200V | 400V | Through Hole | PC Pin | GRADE II (Test Condition A) | - | 14mm | - | - | MKT1813 Series | -55°C | 100°C | - | |||||
Each | 1+ CNY13.670 (CNY15.4471)50+ CNY7.260 (CNY8.2038)100+ CNY6.650 (CNY7.5145)250+ CNY6.020 (CNY6.8026)1000+ CNY5.380 (CNY6.0794)More Pricing... | Min: 1 / Mult: 1 | Metallized PET | Axial Leaded | 4700pF | ± 10% | 220V | 630V | Through Hole | PC Pin | GRADE II (Test Condition A) | - | 11mm | - | - | MKT1813 Series | -55°C | 100°C | - | |||||
Each | 1+ CNY33.700 (CNY38.081)5+ CNY28.120 (CNY31.7756)10+ CNY22.540 (CNY25.4702)25+ CNY21.320 (CNY24.0916)50+ CNY20.090 (CNY22.7017)More Pricing... | Min: 1 / Mult: 1 | Metallized PET | Radial Box - 2 Pin | 2.2µF | ± 10% | 63V | 100V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 22.5mm | 16.5mm | 26mm | 16.5mm | MKT373 Series | -55°C | 105°C | - | |||||
Each | 1+ CNY10.520 (CNY11.8876)50+ CNY5.890 (CNY6.6557)100+ CNY5.350 (CNY6.0455)250+ CNY4.990 (CNY5.6387)500+ CNY4.630 (CNY5.2319)More Pricing... | Min: 1 / Mult: 1 | Metallized PET | Radial Box - 2 Pin | 0.68µF | ± 10% | 63V | 100V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 15mm | 11mm | 17.5mm | 11mm | MKT373 Series | -55°C | 105°C | - | |||||
Each | 1+ CNY11.590 (CNY13.0967)50+ CNY10.140 (CNY11.4582)100+ CNY8.410 (CNY9.5033)250+ CNY7.530 (CNY8.5089)500+ CNY6.960 (CNY7.8648)More Pricing... | Min: 1 / Mult: 1 | Metallized PET | Radial Box - 2 Pin | 0.068µF | ± 10% | 250V | 630V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 15mm | 12.5mm | 6mm | 12mm | MKT373 Series | -55°C | 105°C | - | |||||
Each | 1+ CNY9.650 (CNY10.9045)50+ CNY5.340 (CNY6.0342)100+ CNY4.900 (CNY5.537)250+ CNY4.500 (CNY5.085)500+ CNY4.100 (CNY4.633)More Pricing... | Min: 1 / Mult: 1 | Metallized PET | Radial Box - 2 Pin | 0.047µF | ± 10% | 220V | 400V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 15mm | 11mm | 17.5mm | 11mm | MKT373 Series | -55°C | 105°C | - | |||||
Each | 1+ CNY38.600 (CNY43.618)5+ CNY34.600 (CNY39.098)10+ CNY30.600 (CNY34.578)20+ CNY27.560 (CNY31.1428)40+ CNY24.510 (CNY27.6963)More Pricing... | Min: 1 / Mult: 1 | Metallized PET | Radial Box - 2 Pin | 1.5µF | ± 10% | 160V | 250V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 27.5mm | 19mm | 31mm | 19mm | MKT373 Series | -55°C | 105°C | - | |||||
Each | 1+ CNY36.720 (CNY41.4936)5+ CNY31.470 (CNY35.5611)10+ CNY26.210 (CNY29.6173)20+ CNY24.150 (CNY27.2895)40+ CNY22.090 (CNY24.9617)More Pricing... | Min: 1 / Mult: 1 | Metallized PET | Radial Box - 2 Pin | 4.7µF | ± 10% | 63V | 100V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 27.5mm | 19mm | 31mm | 19mm | MKT373 Series | -55°C | 105°C | - | |||||
Each | 1+ CNY26.860 (CNY30.3518)10+ CNY18.440 (CNY20.8372)25+ CNY17.720 (CNY20.0236)50+ CNY17.000 (CNY19.210)100+ CNY13.970 (CNY15.7861)More Pricing... | Min: 1 / Mult: 1 | Metallized PET | Radial Box - 2 Pin | 0.47µF | ± 10% | 160V | 250V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 22.5mm | 15.5mm | 26mm | 15.5mm | MKT373 Series | -55°C | 105°C | - | |||||
Each | 1+ CNY7.100 (CNY8.023)50+ CNY4.340 (CNY4.9042)100+ CNY3.900 (CNY4.407)250+ CNY3.650 (CNY4.1245)500+ CNY3.390 (CNY3.8307)More Pricing... | Min: 1 / Mult: 1 | Metallized PET | Radial Box - 2 Pin | 0.1µF | ± 10% | 220V | 400V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 15mm | 11mm | 17.5mm | 11mm | MKT373 Series | -55°C | 105°C | - | |||||
Each | 5+ CNY10.090 (CNY11.4017)50+ CNY6.110 (CNY6.9043)250+ CNY4.610 (CNY5.2093)500+ CNY4.420 (CNY4.9946)1000+ CNY4.230 (CNY4.7799)More Pricing... | Min: 5 / Mult: 5 | Metallized PET | Radial Box - 2 Pin | 1µF | ± 10% | 40V | 63V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 5.08mm | 11mm | 7.2mm | 11mm | MKT370 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ CNY13.000 (CNY14.690)50+ CNY7.920 (CNY8.9496)100+ CNY7.490 (CNY8.4637)250+ CNY7.050 (CNY7.9665)500+ CNY6.610 (CNY7.4693)More Pricing... | Min: 1 / Mult: 1 | Metallized PET | Radial Leaded | 1µF | ± 10% | 160V | 250V | Through Hole | Radial Leaded | - | 22.5mm | 26mm | 8mm | 20mm | MKT368 Series | -55°C | 105°C | - | |||||
Each | 1+ CNY30.700 (CNY34.691)10+ CNY20.980 (CNY23.7074)25+ CNY18.000 (CNY20.340)50+ CNY16.180 (CNY18.2834)100+ CNY14.960 (CNY16.9048)More Pricing... | Min: 1 / Mult: 1 | Metallized PET | Radial Box - 2 Pin | 1.5µF | ± 10% | 63V | 100V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 22.5mm | 16.5mm | 26mm | 15.5mm | MKT373 Series | -55°C | 105°C | - | |||||
Each | 5+ CNY14.940 (CNY16.8822)50+ CNY8.820 (CNY9.9666)250+ CNY7.920 (CNY8.9496)500+ CNY6.840 (CNY7.7292)1000+ CNY6.280 (CNY7.0964)More Pricing... | Min: 5 / Mult: 5 | Metallized PET | Radial Box - 2 Pin | 0.1µF | ± 5% | 40V | 63V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 5mm | 7.2mm | 2.5mm | 6.5mm | MKT470 Series | -55°C | 125°C | - |