450 Product Results Found for "power"
Find a huge range of General Purpose Film Capacitors at element14 China. We stock a large selection of General Purpose Film Capacitors, including new and most popular products from the world's top manufacturers including: Kemet, Vishay, Wima, Lcr Components & Epcos
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Voltage(AC)
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Humidity Rating
Lead Spacing
Product Length
dv/dt Rating
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ CNY12.460 (CNY14.0798)50+ CNY6.160 (CNY6.9608)100+ CNY5.600 (CNY6.328)250+ CNY5.580 (CNY6.3054)500+ CNY5.560 (CNY6.2828)More Pricing... | Min: 1 / Mult: 1 | Metallized PET | Axial Leaded | 0.047µF | ± 10% | - | 200V | 400V | Through Hole | PC Pin | GRADE II (Test Condition A) | - | 14mm | - | - | - | MKT1813 Series | -55°C | 100°C | - | |||||
Each | 1+ CNY10.140 (CNY11.4582)10+ CNY7.120 (CNY8.0456)50+ CNY5.770 (CNY6.5201)200+ CNY5.310 (CNY6.0003)400+ CNY4.720 (CNY5.3336)More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 0.01µF | ± 1% | - | 100V | 160V | Through Hole | PC Pin | - | 5mm | 7.5mm | - | 7mm | 7.6mm | MKP1837 Series | -55°C | 100°C | - | |||||
Each | 10+ CNY2.160 (CNY2.4408)100+ CNY1.680 (CNY1.8984)500+ CNY1.570 (CNY1.7741)2500+ CNY1.500 (CNY1.695)5000+ CNY1.270 (CNY1.4351)More Pricing... | Min: 10 / Mult: 10 | Metallized PET | Radial Box - 2 Pin | 0.22µF | ± 5% | - | 40V | 63V | Through Hole | PC Pin | - | 5mm | 7.2mm | - | 3mm | 7.5mm | MKS2 Series | -55°C | 100°C | AEC-Q200 | |||||
Each | 1+ CNY6.100 (CNY6.893)50+ CNY3.020 (CNY3.4126)100+ CNY2.650 (CNY2.9945)250+ CNY2.480 (CNY2.8024)500+ CNY2.300 (CNY2.599)More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 0.1µF | ± 5% | - | 250V | 630V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 15mm | 18mm | - | 7mm | 12.5mm | B32652 Series | -55°C | 110°C | AEC-Q200 | |||||
Each | 1+ CNY14.180 (CNY16.0234)10+ CNY7.720 (CNY8.7236)50+ CNY7.430 (CNY8.3959)100+ CNY7.140 (CNY8.0682)200+ CNY7.010 (CNY7.9213)More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 0.047µF | ± 1% | - | 100V | 160V | Through Hole | PC Pin | - | 5mm | 7.5mm | - | 9mm | 9.6mm | MKP1837 Series | -55°C | 100°C | - | |||||
Each | 1+ CNY10.690 (CNY12.0797) | Min: 1 / Mult: 1 | Metallized PET | Radial Box - 2 Pin | 1µF | ± 5% | - | 40V | 63V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 5mm | 11mm | - | 7.2mm | 11mm | MKT470 Series | -55°C | 125°C | - | |||||
Each | 10+ CNY0.892 (CNY1.008)100+ CNY0.670 (CNY0.7571)500+ CNY0.574 (CNY0.6486)2500+ CNY0.539 (CNY0.6091)4000+ CNY0.498 (CNY0.5627)More Pricing... | Min: 10 / Mult: 10 | Metallized PET Stacked | Radial Box - 2 Pin | 0.01µF | ± 10% | - | 40V | 63V | Through Hole | PC Pin | GRADE II (Test Condition A) | 5mm | 6.5mm | - | 7.2mm | 6.5mm | B32529 Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ CNY16.270 (CNY18.3851)50+ CNY8.610 (CNY9.7293)100+ CNY7.720 (CNY8.7236)250+ CNY7.000 (CNY7.910) | Min: 1 / Mult: 1 | Film / Foil PS | Axial Leaded | 100pF | ± 2.5% | - | - | 160V | Through Hole | PC Pin | - | - | 8mm | - | - | - | FSC Series | -40°C | 85°C | - | |||||
Each | 10+ CNY2.200 (CNY2.486)100+ CNY1.530 (CNY1.7289)500+ CNY1.400 (CNY1.582)2500+ CNY1.330 (CNY1.5029)5000+ CNY1.040 (CNY1.1752)More Pricing... | Min: 10 / Mult: 10 | Metallized PET | Radial Box - 2 Pin | 0.01µF | ± 10% | - | 40V | 63V | Through Hole | PC Pin | - | 5mm | 7.2mm | - | 2.5mm | 6.5mm | MKS2 Series | -55°C | 100°C | AEC-Q200 | |||||
Each | 1+ CNY5.120 (CNY5.7856)10+ CNY3.600 (CNY4.068)50+ CNY3.040 (CNY3.4352)100+ CNY2.470 (CNY2.7911)200+ CNY2.270 (CNY2.5651)More Pricing... | Min: 1 / Mult: 1 | Metallized PET | Radial Box - 2 Pin | 0.1µF | ± 5% | - | 200V | 400V | Through Hole | Radial Leaded | - | 10mm | 12mm | - | 12mm | 12mm | ECQE(F) Series | -40°C | 105°C | - | |||||
Each | 1+ CNY7.100 (CNY8.023)10+ CNY5.040 (CNY5.6952)50+ CNY4.070 (CNY4.5991)100+ CNY4.040 (CNY4.5652)200+ CNY3.650 (CNY4.1245)More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 0.22µF | ± 5% | - | 250V | 1kV | Through Hole | PC Pin | GRADE II (Test Condition A) | 27.5mm | 31.5mm | - | 11mm | 21mm | B32654 Series | -55°C | 110°C | AEC-Q200 | |||||
Each | 5+ CNY4.760 (CNY5.3788)50+ CNY2.750 (CNY3.1075) | Min: 5 / Mult: 5 | Metallized PP | Radial Box - 2 Pin | 0.068µF | ± 10% | - | 250V | 1kV | Through Hole | PC Pin | GRADE II (Test Condition A) | 22.5mm | 15mm | - | 26.5mm | 15mm | B32653 Series | -55°C | 110°C | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 5+ CNY10.290 (CNY11.6277)50+ CNY5.770 (CNY6.5201)250+ CNY5.280 (CNY5.9664)500+ CNY4.340 (CNY4.9042)1500+ CNY4.070 (CNY4.5991) | Min: 5 / Mult: 5 | Metallized PPS Stacked | 1913 [4833 Metric] | 0.1µF | ± 2% | - | 30V | 50V | Surface Mount | Wraparound | GRADE II (Test Condition B) | - | 4.8mm | - | 3.3mm | 2.1mm | ECHU(X) Series | -55°C | 125°C | - | |||||
Each | 5+ CNY7.720 (CNY8.7236)50+ CNY4.280 (CNY4.8364)250+ CNY3.890 (CNY4.3957)500+ CNY3.230 (CNY3.6499)1000+ CNY3.120 (CNY3.5256)More Pricing... | Min: 5 / Mult: 5 | Metallized PET | Radial Box - 2 Pin | 0.22µF | ± 10% | - | 63V | 100V | Through Hole | Radial Leaded | - | 10mm | 13.6mm | - | 12.5mm | 13.6mm | MKT368 Series | -55°C | 105°C | - | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 50+ CNY5.770 (CNY6.5201)250+ CNY5.280 (CNY5.9664)500+ CNY4.340 (CNY4.9042)1500+ CNY4.070 (CNY4.5991) | Min: 100 / Mult: 5 | Metallized PPS Stacked | 1913 [4833 Metric] | 0.1µF | ± 2% | - | 30V | 50V | Surface Mount | Wraparound | GRADE II (Test Condition B) | - | 4.8mm | - | 3.3mm | 2.1mm | ECHU(X) Series | -55°C | 125°C | - | |||||
Each | 1+ CNY5.960 (CNY6.7348)50+ CNY3.240 (CNY3.6612)100+ CNY2.960 (CNY3.3448)250+ CNY2.440 (CNY2.7572)500+ CNY2.210 (CNY2.4973)More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 0.22µF | ± 5% | - | 200V | 400V | Through Hole | PC Pin | GRADE II (Test Condition A) | 15mm | 18mm | - | 7mm | 12.5mm | B32652 Series | -55°C | 110°C | AEC-Q200 | |||||
Each | 10+ CNY2.040 (CNY2.3052)100+ CNY1.840 (CNY2.0792)500+ CNY1.500 (CNY1.695)1000+ CNY1.480 (CNY1.6724)3000+ CNY1.420 (CNY1.6046)More Pricing... | Min: 10 / Mult: 10 | Metallized PET Stacked | Radial Box - 2 Pin | 0.68µF | ± 10% | - | 40V | 63V | Through Hole | PC Pin | GRADE II (Test Condition A) | 5mm | 10mm | - | 7.2mm | 9.5mm | B32529 Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ CNY11.770 (CNY13.3001)10+ CNY9.200 (CNY10.396)50+ CNY8.140 (CNY9.1982)100+ CNY7.410 (CNY8.3733)500+ CNY5.570 (CNY6.2941)More Pricing... | Min: 1 / Mult: 1 | Metallized PET | Radial Box - 2 Pin | 0.068µF | ± 5% | - | 63V | 100V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 5mm | 8mm | - | 7.2mm | 8mm | MKT470 Series | -55°C | 125°C | - | |||||
Each | 10+ CNY2.580 (CNY2.9154)100+ CNY1.710 (CNY1.9323)500+ CNY1.270 (CNY1.4351)1000+ CNY1.080 (CNY1.2204)2500+ CNY1.040 (CNY1.1752)More Pricing... | Min: 10 / Mult: 10 | Metallized PP | Radial Box - 2 Pin | 2200pF | ± 10% | High Frequency | 250V | 630V | Through Hole | PC Pin | - | 5mm | 7.2mm | - | 3mm | 7.5mm | MKP2 Series | -55°C | 100°C | AEC-Q200 | |||||
Each | 10+ CNY3.170 (CNY3.5821)100+ CNY2.090 (CNY2.3617)500+ CNY1.700 (CNY1.921)1800+ CNY1.310 (CNY1.4803)3600+ CNY1.260 (CNY1.4238)More Pricing... | Min: 10 / Mult: 10 | Metallized PET Stacked | Radial Box - 2 Pin | 0.047µF | ± 10% | - | 200V | 400V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 10mm | 13mm | - | 4mm | 9mm | R60 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 5+ CNY7.850 (CNY8.8705)50+ CNY5.490 (CNY6.2037)250+ CNY4.650 (CNY5.2545)500+ CNY3.520 (CNY3.9776)1000+ CNY3.140 (CNY3.5482)More Pricing... | Min: 5 / Mult: 5 | Metallized PET | Radial Box - 2 Pin | 0.15µF | ± 10% | - | 63V | 100V | Through Hole | Radial Leaded | - | 10mm | 12.9mm | - | 12.5mm | 12.9mm | MKT368 Series | -55°C | 105°C | - | |||||
Each | 10+ CNY1.640 (CNY1.8532)100+ CNY1.250 (CNY1.4125)500+ CNY0.945 (CNY1.0678)1000+ CNY0.790 (CNY0.8927)3000+ CNY0.780 (CNY0.8814) | Min: 10 / Mult: 10 | Metallized PP | Radial Box - 2 Pin | 0.022µF | ± 5% | - | 160V | 250V | Through Hole | PC Pin | GRADE II (Test Condition A) | 5mm | 7.2mm | - | 3.5mm | 7.5mm | 0 | -55°C | 105°C | - | |||||
Each | 10+ CNY4.420 (CNY4.9946)50+ CNY4.180 (CNY4.7234)100+ CNY3.950 (CNY4.4635)500+ CNY3.240 (CNY3.6612)1000+ CNY2.800 (CNY3.164)More Pricing... | Min: 10 / Mult: 10 | Metallized PP | Radial Box - 2 Pin | 0.1µF | ± 5% | - | 160V | 250V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 5mm | 7.2mm | - | 6mm | 11mm | 0 | -55°C | 105°C | - | |||||
Each | 1+ CNY1.680 (CNY1.8984)50+ CNY0.944 (CNY1.0667)100+ CNY0.837 (CNY0.9458)250+ CNY0.670 (CNY0.7571)500+ CNY0.595 (CNY0.6724)More Pricing... | Min: 1 / Mult: 1 | Metallized PET Stacked | Radial Box - 2 Pin | 0.047µF | ± 10% | - | 40V | 63V | Through Hole | PC Pin | - | 5mm | 6.5mm | - | 7.2mm | 6.5mm | MCPBSFC Series | -55°C | 85°C | - | |||||
Each | 10+ CNY1.970 (CNY2.2261)100+ CNY1.730 (CNY1.9549)500+ CNY1.500 (CNY1.695)1000+ CNY1.450 (CNY1.6385)2500+ CNY1.390 (CNY1.5707)More Pricing... | Min: 10 / Mult: 10 | Metallized PET | Radial Box - 2 Pin | 0.1µF | ± 10% | - | 40V | 63V | Through Hole | PC Pin | - | 5mm | 7.2mm | - | 2.5mm | 6.5mm | MKS2 Series | -55°C | 100°C | AEC-Q200 |