General Purpose Film Capacitors:

170 Products Found

We offer a wide range of film capacitors with low ohmic losses and a very low parasitic inductance

What is a film capacitor used for?

Because of features like stability, low cost, and low inductance, film capacitors are utilized in a variety of applications, including circuits for high-frequency filtering, high-frequency bypass, and first or second-order filtering. Electronics, household appliances, telecommunications, electric power, electrified trains, hybrid cars, wind power, solar power, and many more sectors use them extensively.

The film capacitor has low ESR and ESL values and a low distortion factor. In addition, in terms of the aging time, the film capacitor tends to resist the wearing-out stage for the longest period. As a result, it is a superior option for high-voltage and high-frequency applications.

What are the advantages of film capacitors?

A key advantage of modern film capacitors is that their inherent geometry structure results in very low ohmic losses and a very low parasitic inductance, which makes them especially suitable for applications with very high surge currents (snubbers) and for AC power applications, or for applications at higher frequencies.

Another feature of film capacitors is the possibility of choosing different film materials for the dielectric layer to select for desirable electrical characteristics, such as stability, wide temperature range, or ability to withstand very high voltages.

For example, polypropylene film capacitors are specified because of their low electrical losses and their nearly linear behaviour over a very wide frequency range, for stability Class 1 applications in resonant circuits, comparable only with ceramic capacitors.

What is the difference between ceramic and film capacitors?

The key differences are given below:

Volumetric efficiency: The volumetric efficiency of ceramic capacitors is better than film capacitors. 

Mechanical stress: Film capacitors can withstand mechanical stresses better than a ceramic capacitor.

Medium: The dielectric material of ceramic capacitors is ceramic while film capacitors use plastic film.

Mechanical deformation: The ceramic capacitor can withstand high temperatures. It can accordingly prevent mechanical deformation, unlike film capacitors.

Applications: They have different applications.

Overall capacitance and voltage ratings: A film capacitor has higher capacitance and voltage ratings than a ceramic capacitor.

Show More
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Voltage(AC)
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Humidity Rating
Lead Spacing
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2446303

RoHS

Each
10+
CNY6.100
(CNY6.893)
50+
CNY4.630
(CNY5.2319)
100+
CNY4.200
(CNY4.746)
500+
CNY3.480
(CNY3.9324)
1000+
CNY3.180
(CNY3.5934)
More Pricing...
Min: 10 / Mult: 10
Metallized PET Stacked
Radial Box - 2 Pin
0.22µF
± 10%
220V
630V
Through Hole
PC Pin
GRADE II (Test Condition A)
15mm
18mm
8.5mm
14.5mm
R60 Series
-55°C
105°C
AEC-Q200
2935011

RoHS

Each
10+
CNY5.050
(CNY5.7065)
50+
CNY4.510
(CNY5.0963)
100+
CNY3.960
(CNY4.4748)
500+
CNY3.500
(CNY3.955)
1000+
CNY2.920
(CNY3.2996)
More Pricing...
Min: 10 / Mult: 10
Film / Foil PP
Radial Box - 2 Pin
220pF
± 5%
220V
400V
Through Hole
PC Pin
GRADE II (Test Condition A)
5mm
7.2mm
4.5mm
6mm
PFR/F411 Series
-55°C
100°C
-
3770045

RoHS

Each
10+
CNY4.200
(CNY4.746)
100+
CNY3.580
(CNY4.0454)
500+
CNY2.770
(CNY3.1301)
1000+
CNY2.390
(CNY2.7007)
2500+
CNY2.300
(CNY2.599)
Min: 10 / Mult: 10
Metallized PP
Radial Box - 2 Pin
0.68µF
± 10%
220V
630V
Through Hole
PC Pin
GRADE II (Test Condition A)
15mm
18mm
8.5mm
14.5mm
R71H Series
-55°C
125°C
AEC-Q200
1166867

RoHS

Each
1+
CNY14.570
(CNY16.4641)
50+
CNY7.170
(CNY8.1021)
100+
CNY6.550
(CNY7.4015)
250+
CNY5.980
(CNY6.7574)
1000+
CNY5.410
(CNY6.1133)
More Pricing...
Min: 1 / Mult: 1
Metallized PET
Axial Leaded
2200pF
± 10%
220V
630V
Through Hole
PC Pin
GRADE II (Test Condition A)
-
11mm
-
-
MKT1813 Series
-55°C
100°C
-
1166874

RoHS

Each
1+
CNY16.240
(CNY18.3512)
50+
CNY8.600
(CNY9.718)
100+
CNY7.870
(CNY8.8931)
250+
CNY7.090
(CNY8.0117)
1000+
CNY6.300
(CNY7.119)
More Pricing...
Min: 1 / Mult: 1
Metallized PET
Axial Leaded
0.047µF
± 10%
220V
630V
Through Hole
PC Pin
GRADE II (Test Condition A)
-
19mm
-
-
MKT1813 Series
-55°C
100°C
-
1166877

RoHS

Each
1+
CNY18.670
(CNY21.0971)
50+
CNY9.940
(CNY11.2322)
100+
CNY9.120
(CNY10.3056)
250+
CNY8.370
(CNY9.4581)
500+
CNY7.620
(CNY8.6106)
More Pricing...
Min: 1 / Mult: 1
Metallized PET
Axial Leaded
0.1µF
± 10%
220V
630V
Through Hole
Axial Leaded
GRADE II (Test Condition A)
-
19mm
-
-
MKT1813 Series
-55°C
100°C
-
1166873

RoHS

Each
5+
CNY15.090
(CNY17.0517)
50+
CNY8.070
(CNY9.1191)
250+
CNY7.390
(CNY8.3507)
500+
CNY6.180
(CNY6.9834)
1000+
CNY5.920
(CNY6.6896)
More Pricing...
Min: 5 / Mult: 5
Metallized PET
Axial Leaded
0.022µF
± 10%
220V
630V
Through Hole
PC Pin
GRADE II (Test Condition A)
-
14mm
-
-
MKT1813 Series
-55°C
100°C
-
2749931

RoHS

Each
1+
CNY12.960
(CNY14.6448)
10+
CNY6.840
(CNY7.7292)
50+
CNY6.010
(CNY6.7913)
400+
CNY5.170
(CNY5.8421)
800+
CNY5.020
(CNY5.6726)
More Pricing...
Min: 1 / Mult: 1
Metallized Paper
Radial Box - 2 Pin
0.1µF
± 10%
220V
400V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
15.2mm
18.5mm
7.3mm
13mm
PME261/P561 Series
-40°C
100°C
-
1166034

RoHS

Each
1+
CNY7.540
(CNY8.5202)
10+
CNY3.670
(CNY4.1471)
50+
CNY3.500
(CNY3.955)
200+
CNY3.320
(CNY3.7516)
400+
CNY2.960
(CNY3.3448)
More Pricing...
Min: 1 / Mult: 1
Metallized PET
Radial Box - 2 Pin
0.047µF
± 10%
220V
400V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
5.08mm
11mm
7.2mm
11mm
MKT370 Series
-55°C
105°C
AEC-Q200
1166866

RoHS

Each
1+
CNY13.330
(CNY15.0629)
50+
CNY7.080
(CNY8.0004)
100+
CNY6.480
(CNY7.3224)
250+
CNY5.860
(CNY6.6218)
1000+
CNY5.240
(CNY5.9212)
More Pricing...
Min: 1 / Mult: 1
Metallized PET
Axial Leaded
1500pF
± 10%
220V
630V
Through Hole
PC Pin
GRADE II (Test Condition A)
-
11mm
-
-
MKT1813 Series
-55°C
100°C
-
1413923

RoHS

Each
5+
CNY18.230
(CNY20.5999)
50+
CNY10.620
(CNY12.0006)
250+
CNY9.810
(CNY11.0853)
500+
CNY8.790
(CNY9.9327)
1000+
CNY8.500
(CNY9.605)
More Pricing...
Min: 5 / Mult: 5
Metallized PP
Axial Leaded
0.01µF
± 5%
220V
400V
Through Hole
PC Pin
-
-
11mm
-
-
MKP1839 Series
-55°C
100°C
-
1215506

RoHS

Each
5+
CNY5.670
(CNY6.4071)
50+
CNY4.970
(CNY5.6161)
250+
CNY4.120
(CNY4.6556)
500+
CNY3.690
(CNY4.1697)
1000+
CNY3.410
(CNY3.8533)
More Pricing...
Min: 5 / Mult: 5
Metallized PET
Radial Box - 2 Pin
0.068µF
± 10%
220V
400V
Through Hole
Radial Leaded
-
15mm
13.5mm
17.5mm
13.5mm
MKT368 Series
-55°C
105°C
-
1166871

RoHS

Each
1+
CNY15.690
(CNY17.7297)
50+
CNY8.000
(CNY9.040)
100+
CNY7.230
(CNY8.1699)
250+
CNY6.480
(CNY7.3224)
1000+
CNY5.730
(CNY6.4749)
More Pricing...
Min: 1 / Mult: 1
Metallized PET
Axial Leaded
0.01µF
± 10%
220V
630V
Through Hole
PC Pin
GRADE II (Test Condition A)
-
14mm
-
-
MKT1813 Series
-55°C
100°C
-
1572150

RoHS

Each
1+
CNY29.800
(CNY33.674)
10+
CNY20.790
(CNY23.4927)
50+
CNY17.790
(CNY20.1027)
153+
CNY14.640
(CNY16.5432)
612+
CNY14.350
(CNY16.2155)
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
2.2µF
± 5%
220V
400V
Through Hole
Radial Leaded
-
27.5mm
24.5mm
31.5mm
24.5mm
PHE426/F426 Series
-55°C
85°C
-
2860192

RoHS

Each
5+
CNY21.890
(CNY24.7357)
50+
CNY12.890
(CNY14.5657)
250+
CNY11.940
(CNY13.4922)
500+
CNY10.180
(CNY11.5034)
1000+
CNY10.110
(CNY11.4243)
More Pricing...
Min: 5 / Mult: 5
Metallized PP
Axial Leaded
0.01µF
± 1%
220V
400V
Through Hole
PC Pin
-
-
11mm
-
-
MKP1839 Series
-55°C
100°C
-
1215526

RoHS

Each
1+
CNY5.310
(CNY6.0003)
50+
CNY2.820
(CNY3.1866)
100+
CNY1.840
(CNY2.0792)
250+
CNY1.710
(CNY1.9323)
500+
CNY1.580
(CNY1.7854)
More Pricing...
Min: 1 / Mult: 1
Metallized PET
Radial Box - 2 Pin
0.01µF
± 10%
220V
400V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
10mm
9mm
12.5mm
10mm
MKT372 Series
-55°C
105°C
-
1215540

RoHS

Each
1+
CNY30.630
(CNY34.6119)
5+
CNY26.410
(CNY29.8433)
10+
CNY22.190
(CNY25.0747)
20+
CNY20.470
(CNY23.1311)
40+
CNY18.750
(CNY21.1875)
More Pricing...
Min: 1 / Mult: 1
Metallized PET
Radial Box - 2 Pin
1µF
± 10%
220V
400V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
27.5mm
21mm
31mm
23mm
MKT373 Series
-55°C
105°C
-
1519308

RoHS

Each
10+
CNY3.260
(CNY3.6838)
100+
CNY2.140
(CNY2.4182)
500+
CNY1.440
(CNY1.6272)
2500+
CNY1.230
(CNY1.3899)
Min: 10 / Mult: 10
Metallized PET
Radial Box - 2 Pin
0.01µF
± 10%
220V
630V
Through Hole
PC Pin
-
5mm
7.2mm
5.5mm
11.5mm
MKS2 Series
-55°C
100°C
AEC-Q200
1215499

RoHS

Each
5+
CNY8.860
(CNY10.0118)
50+
CNY6.120
(CNY6.9156)
250+
CNY4.480
(CNY5.0624)
500+
CNY3.720
(CNY4.2036)
1000+
CNY3.470
(CNY3.9211)
More Pricing...
Min: 5 / Mult: 5
Metallized PET
Radial Box - 2 Pin
0.022µF
± 10%
220V
400V
Through Hole
Radial Leaded
-
10mm
12.9mm
12.5mm
12.9mm
MKT368 Series
-55°C
105°C
-
1215494

RoHS

Each
5+
CNY9.640
(CNY10.8932)
50+
CNY4.590
(CNY5.1867)
250+
CNY3.910
(CNY4.4183)
500+
CNY3.450
(CNY3.8985)
1000+
CNY3.240
(CNY3.6612)
More Pricing...
Min: 5 / Mult: 5
Metallized PET
Radial Box - 2 Pin
0.1µF
± 10%
220V
400V
Through Hole
Radial Leaded
-
15mm
14.5mm
17.5mm
14.5mm
MKT368 Series
-55°C
105°C
-
1166870

RoHS

Each
1+
CNY11.500
(CNY12.995)
50+
CNY7.200
(CNY8.136)
100+
CNY6.780
(CNY7.6614)
250+
CNY6.260
(CNY7.0738)
1000+
CNY5.730
(CNY6.4749)
More Pricing...
Min: 1 / Mult: 1
Metallized PET
Axial Leaded
6800pF
± 10%
220V
630V
Through Hole
PC Pin
GRADE II (Test Condition A)
-
14mm
-
-
MKT1813 Series
-55°C
100°C
-
1215503

RoHS

Each
5+
CNY9.450
(CNY10.6785)
50+
CNY5.330
(CNY6.0229)
250+
CNY5.030
(CNY5.6839)
500+
CNY4.390
(CNY4.9607)
1000+
CNY4.380
(CNY4.9494)
More Pricing...
Min: 5 / Mult: 5
Metallized PET
Radial Box - 2 Pin
0.047µF
± 10%
220V
400V
Through Hole
Radial Leaded
-
15mm
14.5mm
17.5mm
14.5mm
MKT368 Series
-55°C
105°C
-
1166032

RoHS

Each
1+
CNY6.770
(CNY7.6501)
50+
CNY3.370
(CNY3.8081)
100+
CNY3.060
(CNY3.4578)
250+
CNY2.810
(CNY3.1753)
500+
CNY2.560
(CNY2.8928)
More Pricing...
Min: 1 / Mult: 1
Metallized PET
Radial Box - 2 Pin
0.022µF
± 10%
220V
400V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
5.08mm
9mm
7.2mm
9mm
MKT370 Series
-55°C
105°C
AEC-Q200
2495891

RoHS

Each
10+
CNY1.450
(CNY1.6385)
100+
CNY1.180
(CNY1.3334)
500+
CNY1.040
(CNY1.1752)
1800+
CNY0.842
(CNY0.9515)
3600+
CNY0.828
(CNY0.9356)
More Pricing...
Min: 10 / Mult: 10
Metallized PP
Radial Box - 2 Pin
0.1µF
± 10%
220V
420V
Through Hole
PC Pin
GRADE II (Test Condition A)
10mm
13mm
4mm
9mm
R71 Series
-55°C
105°C
-
2860184

RoHS

Each
5+
CNY3.370
(CNY3.8081)
50+
CNY2.350
(CNY2.6555)
250+
CNY1.860
(CNY2.1018)
500+
CNY1.750
(CNY1.9775)
1000+
CNY1.630
(CNY1.8419)
More Pricing...
Min: 5 / Mult: 5
Metallized PET
Radial Box - 2 Pin
0.01µF
± 10%
220V
400V
Through Hole
Radial Leaded
-
10mm
12.5mm
4.6mm
13.6mm
MKT368 Series
-55°C
105°C
-
1-25 of 170 items
of 7 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
electronical-license
Trade Account