General Purpose Film Capacitors:

513 Products Found

We offer a wide range of film capacitors with low ohmic losses and a very low parasitic inductance

What is a film capacitor used for?

Because of features like stability, low cost, and low inductance, film capacitors are utilized in a variety of applications, including circuits for high-frequency filtering, high-frequency bypass, and first or second-order filtering. Electronics, household appliances, telecommunications, electric power, electrified trains, hybrid cars, wind power, solar power, and many more sectors use them extensively.

The film capacitor has low ESR and ESL values and a low distortion factor. In addition, in terms of the aging time, the film capacitor tends to resist the wearing-out stage for the longest period. As a result, it is a superior option for high-voltage and high-frequency applications.

What are the advantages of film capacitors?

A key advantage of modern film capacitors is that their inherent geometry structure results in very low ohmic losses and a very low parasitic inductance, which makes them especially suitable for applications with very high surge currents (snubbers) and for AC power applications, or for applications at higher frequencies.

Another feature of film capacitors is the possibility of choosing different film materials for the dielectric layer to select for desirable electrical characteristics, such as stability, wide temperature range, or ability to withstand very high voltages.

For example, polypropylene film capacitors are specified because of their low electrical losses and their nearly linear behaviour over a very wide frequency range, for stability Class 1 applications in resonant circuits, comparable only with ceramic capacitors.

What is the difference between ceramic and film capacitors?

The key differences are given below:

Volumetric efficiency: The volumetric efficiency of ceramic capacitors is better than film capacitors. 

Mechanical stress: Film capacitors can withstand mechanical stresses better than a ceramic capacitor.

Medium: The dielectric material of ceramic capacitors is ceramic while film capacitors use plastic film.

Mechanical deformation: The ceramic capacitor can withstand high temperatures. It can accordingly prevent mechanical deformation, unlike film capacitors.

Applications: They have different applications.

Overall capacitance and voltage ratings: A film capacitor has higher capacitance and voltage ratings than a ceramic capacitor.

Show More
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Voltage(AC)
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Humidity Rating
Lead Spacing
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1890148

RoHS

Each
5+
CNY9.270
(CNY10.4751)
50+
CNY4.980
(CNY5.6274)
250+
CNY4.540
(CNY5.1302)
500+
CNY3.760
(CNY4.2488)
1500+
CNY3.490
(CNY3.9437)
More Pricing...
Min: 5 / Mult: 5
Metallized PET
Radial Box - 2 Pin
2.2µF
± 10%
-
63V
100V
Through Hole
PC Pin
-
5mm
7.2mm
11mm
16mm
MKS2 Series
-55°C
100°C
AEC-Q200
2525325

RoHS

Each
5+
CNY2.020
(CNY2.2826)
50+
CNY0.866
(CNY0.9786)
250+
CNY0.768
(CNY0.8678)
500+
CNY0.601
(CNY0.6791)
1000+
CNY0.555
(CNY0.6272)
More Pricing...
Min: 5 / Mult: 5
Metallized PET Stacked
Radial Box - 2 Pin
0.1µF
± 5%
-
63V
100V
Through Hole
PC Pin
GRADE II (Test Condition A)
5mm
7.3mm
2.5mm
6.5mm
B32529 Series
-55°C
125°C
AEC-Q200
1005980

RoHS

Each
10+
CNY2.340
(CNY2.6442)
100+
CNY1.670
(CNY1.8871)
500+
CNY1.490
(CNY1.6837)
2500+
CNY1.400
(CNY1.582)
6000+
CNY1.190
(CNY1.3447)
More Pricing...
Min: 10 / Mult: 10
Film / Foil PP
Radial Box - 2 Pin
1500pF
± 5%
-
63V
100V
Through Hole
PC Pin
-
5mm
6mm
7.2mm
6mm
FKP2 Series
-55°C
100°C
-
1215469

RoHS

Each
5+
CNY6.950
(CNY7.8535)
50+
CNY3.410
(CNY3.8533)
250+
CNY3.010
(CNY3.4013)
500+
CNY2.610
(CNY2.9493)
1000+
CNY2.600
(CNY2.938)
More Pricing...
Min: 5 / Mult: 5
Metallized PET
Radial Box - 2 Pin
0.1µF
± 10%
-
63V
100V
Through Hole
Radial Leaded
-
10mm
13mm
12.5mm
13mm
MKT368 Series
-55°C
105°C
-
2805863

RoHS

Each
1+
CNY26.720
(CNY30.1936)
10+
CNY19.920
(CNY22.5096)
50+
CNY17.060
(CNY19.2778)
100+
CNY16.040
(CNY18.1252)
200+
CNY15.820
(CNY17.8766)
More Pricing...
Min: 1 / Mult: 1
Metallized PET
Radial Box - 2 Pin
10µF
± 5%
-
63V
100V
Through Hole
Radial Leaded
-
22.5mm
26mm
11.5mm
21mm
ECQE(F) Series
-40°C
105°C
-
2728539

RoHS

Each
5+
CNY3.080
(CNY3.4804)
50+
CNY1.400
(CNY1.582)
250+
CNY1.260
(CNY1.4238)
500+
CNY1.010
(CNY1.1413)
1000+
CNY0.967
(CNY1.0927)
More Pricing...
Min: 5 / Mult: 5
Metallized PET Stacked
Radial Box - 2 Pin
0.22µF
± 5%
-
63V
100V
Through Hole
PC Pin
GRADE II (Test Condition A)
5mm
7.3mm
3.5mm
8mm
B32529 Series
-55°C
125°C
AEC-Q200
1166121

RoHS

Each
1+
CNY58.970
(CNY66.6361)
10+
CNY43.920
(CNY49.6296)
50+
CNY36.940
(CNY41.7422)
100+
CNY34.640
(CNY39.1432)
200+
CNY32.590
(CNY36.8267)
More Pricing...
Min: 1 / Mult: 1
Metallized PET
Radial Box - 2 Pin
10µF
± 10%
-
63V
100V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
22.5mm
22.5mm
26mm
23.5mm
MKT468 Series
-55°C
100°C
AEC-Q200
1679420

RoHS

Each
10+
CNY1.490
(CNY1.6837)
100+
CNY1.350
(CNY1.5255)
500+
CNY1.100
(CNY1.243)
1000+
CNY0.915
(CNY1.0339)
2000+
CNY0.879
(CNY0.9933)
More Pricing...
Min: 10 / Mult: 10
Metallized PET Stacked
Radial Box - 2 Pin
0.022µF
± 5%
-
63V
100V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
5mm
7mm
7mm
6.5mm
R82 Series
-55°C
105°C
AEC-Q200
2315548

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
CNY1.390
(CNY1.5707)
100+
CNY1.240
(CNY1.4012)
500+
CNY0.984
(CNY1.1119)
2500+
CNY0.815
(CNY0.921)
5600+
CNY0.573
(CNY0.6475)
Min: 10 / Mult: 10
Metallized PET Stacked
Radial Box - 2 Pin
0.01µF
± 5%
-
63V
100V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
5mm
7.3mm
2.5mm
6.5mm
B32529 Series
-55°C
125°C
AEC-Q200
2797823

RoHS

Each
10+
CNY1.170
(CNY1.3221)
100+
CNY0.804
(CNY0.9085)
500+
CNY0.644
(CNY0.7277)
2500+
CNY0.544
(CNY0.6147)
4000+
CNY0.504
(CNY0.5695)
More Pricing...
Min: 10 / Mult: 10
Metallized PET Stacked
Radial Box - 2 Pin
2200pF
± 5%
-
63V
100V
Through Hole
PC Pin
GRADE II (Test Condition A)
5mm
7.3mm
2.5mm
6.5mm
B32529 Series
-55°C
125°C
AEC-Q200
1166010

RoHS

Each
5+
CNY6.010
(CNY6.7913)
50+
CNY3.660
(CNY4.1358)
250+
CNY3.440
(CNY3.8872)
500+
CNY2.760
(CNY3.1188)
1000+
CNY2.720
(CNY3.0736)
More Pricing...
Min: 5 / Mult: 5
Metallized PET
Radial Box - 2 Pin
0.22µF
± 10%
-
63V
100V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
5.08mm
9mm
7.2mm
9mm
MKT370 Series
-55°C
105°C
AEC-Q200
2763228

RoHS

Each
10+
CNY1.060
(CNY1.1978)
100+
CNY0.732
(CNY0.8272)
500+
CNY0.586
(CNY0.6622)
1000+
CNY0.535
(CNY0.6046)
3000+
CNY0.484
(CNY0.5469)
More Pricing...
Min: 10 / Mult: 10
Metallized PET Stacked
Radial Box - 2 Pin
0.01µF
± 5%
-
63V
100V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
5mm
7.2mm
2.5mm
6.5mm
R82 Series
-55°C
105°C
AEC-Q200
3784298

RoHS

Each
10+
CNY1.620
(CNY1.8306)
100+
CNY1.450
(CNY1.6385)
500+
CNY1.170
(CNY1.3221)
1000+
CNY1.090
(CNY1.2317)
2000+
CNY0.974
(CNY1.1006)
More Pricing...
Min: 10 / Mult: 10
Metallized PP
Radial Box - 2 Pin
0.01µF
± 5%
-
63V
100V
Through Hole
PC Pin
-
5mm
7.2mm
2.5mm
6.5mm
PHE426/F426 Series
-55°C
105°C
-
4071476

RoHS

Each
1+
CNY11.720
(CNY13.2436)
10+
CNY8.480
(CNY9.5824)
Min: 1 / Mult: 1
Metallized PET
Radial Box - 2 Pin
10µF
± 10%
-
63V
100V
Through Hole
PC Pin
GRADE II (Test Condition A)
22.5mm
26.5mm
13mm
22mm
0
-55°C
105°C
AEC-Q200
4559329

RoHS

Each
10+
CNY0.857
(CNY0.9684)
100+
CNY0.754
(CNY0.852)
500+
CNY0.593
(CNY0.6701)
1000+
CNY0.542
(CNY0.6125)
3000+
CNY0.469
(CNY0.530)
More Pricing...
Min: 10 / Mult: 10
Metallized PET Stacked
Radial Box - 2 Pin
3300pF
± 5%
-
63V
100V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
5mm
7.2mm
2.5mm
6.5mm
R82 Series
-55°C
105°C
AEC-Q200
1679423

RoHS

Each
10+
CNY1.010
(CNY1.1413)
100+
CNY0.645
(CNY0.7288)
500+
CNY0.595
(CNY0.6724)
1000+
CNY0.545
(CNY0.6158)
2000+
CNY0.525
(CNY0.5933)
More Pricing...
Min: 10 / Mult: 10
Metallized PET Stacked
Radial Box - 2 Pin
0.068µF
± 5%
-
63V
100V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
5mm
7mm
7mm
6.5mm
R82 Series
-55°C
105°C
AEC-Q200
1679415

RoHS

Each
10+
CNY1.460
(CNY1.6498)
100+
CNY0.805
(CNY0.9096)
500+
CNY0.760
(CNY0.8588)
1000+
CNY0.720
(CNY0.8136)
2000+
CNY0.650
(CNY0.7345)
More Pricing...
Min: 10 / Mult: 10
Metallized PET Stacked
Radial Box - 2 Pin
4700pF
± 5%
-
63V
100V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
5mm
7mm
7mm
6.5mm
R82 Series
-55°C
105°C
AEC-Q200
2099829

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
CNY20.610
(CNY23.2893)
50+
CNY12.570
(CNY14.2041)
100+
CNY9.980
(CNY11.2774)
250+
CNY9.330
(CNY10.5429)
500+
CNY8.690
(CNY9.8197)
More Pricing...
Min: 1 / Mult: 1
Metallized PEN Stacked
3925 [9863 Metric]
0.68µF
± 10%
-
40V
100V
Surface Mount
Wraparound
-
-
3.6mm
6.3mm
3.6mm
ECWU(C) Series
-55°C
125°C
-
2099872RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
CNY2.300
(CNY2.599)
500+
CNY1.710
(CNY1.9323)
1000+
CNY1.560
(CNY1.7628)
Min: 100 / Mult: 1
Metallized PEN Stacked
1206 [3216 Metric]
2700pF
± 5%
-
40V
100V
Surface Mount
Wraparound
GRADE II (Test Condition B)
-
1.1mm
1.6mm
1.1mm
ECWU(X) Series
-55°C
105°C
-
2446352

RoHS

Each
10+
CNY0.925
(CNY1.0452)
100+
CNY0.750
(CNY0.8475)
500+
CNY0.610
(CNY0.6893)
1000+
CNY0.530
(CNY0.5989)
2000+
CNY0.473
(CNY0.5345)
More Pricing...
Min: 10 / Mult: 10
Metallized PET Stacked
Radial Box - 2 Pin
0.022µF
± 10%
-
63V
100V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
5mm
7.2mm
2.5mm
6.5mm
0
-55°C
125°C
AEC-Q200
2099872

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
CNY3.490
(CNY3.9437)
50+
CNY2.640
(CNY2.9832)
100+
CNY2.300
(CNY2.599)
500+
CNY1.710
(CNY1.9323)
1000+
CNY1.560
(CNY1.7628)
Min: 5 / Mult: 5
Metallized PEN Stacked
1206 [3216 Metric]
2700pF
± 5%
-
40V
100V
Surface Mount
Wraparound
GRADE II (Test Condition B)
-
1.1mm
1.6mm
1.1mm
ECWU(X) Series
-55°C
105°C
-
2468845

RoHS

Each
10+
CNY2.170
(CNY2.4521)
100+
CNY1.430
(CNY1.6159)
500+
CNY1.120
(CNY1.2656)
1000+
CNY0.944
(CNY1.0667)
2000+
CNY0.942
(CNY1.0645)
More Pricing...
Min: 10 / Mult: 10
Metallized PET Stacked
Radial Box - 2 Pin
0.1µF
± 5%
-
63V
100V
Through Hole
PC Pin
GRADE II (Test Condition A)
10mm
13mm
4mm
7mm
B32521 Series
-55°C
125°C
AEC-Q200
2099829RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
CNY9.980
(CNY11.2774)
250+
CNY9.330
(CNY10.5429)
500+
CNY8.690
(CNY9.8197)
1000+
CNY8.620
(CNY9.7406)
5000+
CNY8.430
(CNY9.5259)
More Pricing...
Min: 100 / Mult: 1
Metallized PEN Stacked
3925 [9863 Metric]
0.68µF
± 10%
-
40V
100V
Surface Mount
Wraparound
-
-
3.6mm
6.3mm
3.6mm
ECWU(C) Series
-55°C
125°C
-
2901403RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
CNY2.990
(CNY3.3787)
500+
CNY2.990
(CNY3.3787)
Min: 100 / Mult: 5
Metallized PEN Stacked
1206 [3216 Metric]
5600pF
± 10%
-
63V
100V
Surface Mount
Wraparound
GRADE II (Test Condition A)
-
3.3mm
1.7mm
1.1mm
LDE Series
-55°C
125°C
AEC-Q200
2901408RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
CNY2.840
(CNY3.2092)
Min: 100 / Mult: 5
Metallized PEN Stacked
1206 [3216 Metric]
0.015µF
± 10%
-
63V
100V
Surface Mount
Wraparound
GRADE II (Test Condition A)
-
3.3mm
1.7mm
1.2mm
LDE Series
-55°C
125°C
AEC-Q200
1-25 of 513 items
of 21 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
electronical-license
Trade Account