General Purpose Film Capacitors:

410 Products Found

We offer a wide range of film capacitors with low ohmic losses and a very low parasitic inductance

What is a film capacitor used for?

Because of features like stability, low cost, and low inductance, film capacitors are utilized in a variety of applications, including circuits for high-frequency filtering, high-frequency bypass, and first or second-order filtering. Electronics, household appliances, telecommunications, electric power, electrified trains, hybrid cars, wind power, solar power, and many more sectors use them extensively.

The film capacitor has low ESR and ESL values and a low distortion factor. In addition, in terms of the aging time, the film capacitor tends to resist the wearing-out stage for the longest period. As a result, it is a superior option for high-voltage and high-frequency applications.

What are the advantages of film capacitors?

A key advantage of modern film capacitors is that their inherent geometry structure results in very low ohmic losses and a very low parasitic inductance, which makes them especially suitable for applications with very high surge currents (snubbers) and for AC power applications, or for applications at higher frequencies.

Another feature of film capacitors is the possibility of choosing different film materials for the dielectric layer to select for desirable electrical characteristics, such as stability, wide temperature range, or ability to withstand very high voltages.

For example, polypropylene film capacitors are specified because of their low electrical losses and their nearly linear behaviour over a very wide frequency range, for stability Class 1 applications in resonant circuits, comparable only with ceramic capacitors.

What is the difference between ceramic and film capacitors?

The key differences are given below:

Volumetric efficiency: The volumetric efficiency of ceramic capacitors is better than film capacitors. 

Mechanical stress: Film capacitors can withstand mechanical stresses better than a ceramic capacitor.

Medium: The dielectric material of ceramic capacitors is ceramic while film capacitors use plastic film.

Mechanical deformation: The ceramic capacitor can withstand high temperatures. It can accordingly prevent mechanical deformation, unlike film capacitors.

Applications: They have different applications.

Overall capacitance and voltage ratings: A film capacitor has higher capacitance and voltage ratings than a ceramic capacitor.

Show More
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Voltage(AC)
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Humidity Rating
Lead Spacing
Product Length
dv/dt Rating
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1166845

RoHS

Each
1+
CNY17.790
(CNY20.1027)
50+
CNY15.570
(CNY17.5941)
100+
CNY12.900
(CNY14.577)
250+
CNY9.840
(CNY11.1192)
500+
CNY9.080
(CNY10.2604)
More Pricing...
Min: 1 / Mult: 1
Metallized PET
Axial Leaded
1.5µF
± 10%
-
160V
250V
Through Hole
PC Pin
GRADE II (Test Condition A)
-
31.5mm
-
-
-
MKT1813 Series
-55°C
100°C
-
1006049

RoHS

Each
10+
CNY2.270
(CNY2.5651)
100+
CNY1.960
(CNY2.2148)
500+
CNY1.580
(CNY1.7854)
2500+
CNY1.430
(CNY1.6159)
4500+
CNY1.340
(CNY1.5142)
More Pricing...
Min: 10 / Mult: 10
Metallized PET
Radial Box - 2 Pin
0.1µF
± 10%
-
160V
250V
Through Hole
PC Pin
-
10mm
9.5mm
-
13mm
9mm
MKS4 Series
-55°C
100°C
AEC-Q200
1215490

RoHS

Each
5+
CNY5.280
(CNY5.9664)
50+
CNY3.090
(CNY3.4917)
250+
CNY2.470
(CNY2.7911)
500+
CNY2.340
(CNY2.6442)
1000+
CNY2.150
(CNY2.4295)
More Pricing...
Min: 5 / Mult: 5
Metallized PET
Radial Box - 2 Pin
0.047µF
± 10%
-
160V
250V
Through Hole
Radial Leaded
-
10mm
13.5mm
-
12.5mm
13.5mm
MKT368 Series
-55°C
105°C
-
2687129

RoHS

Each
5+
CNY2.250
(CNY2.5425)
50+
CNY0.969
(CNY1.095)
250+
CNY0.861
(CNY0.9729)
500+
CNY0.679
(CNY0.7673)
1000+
CNY0.628
(CNY0.7096)
More Pricing...
Min: 5 / Mult: 5
Metallized PET Stacked
Radial Box - 2 Pin
1000pF
± 5%
-
160V
250V
Through Hole
PC Pin
GRADE II (Test Condition A)
5mm
7.3mm
-
2.5mm
6.5mm
B32529 Series
-55°C
125°C
AEC-Q200
2446179RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
CNY9.050
(CNY10.2265)
Min: 100 / Mult: 1
Metallized PEN Stacked
4030 [10580 Metric]
0.47µF
± 10%
-
120V
250V
Surface Mount
SMD
GRADE II (Test Condition A)
-
10.5mm
-
7.9mm
5.5mm
LDE Series
-55°C
125°C
AEC-Q200
2446179

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
CNY15.010
(CNY16.9613)
10+
CNY10.910
(CNY12.3283)
50+
CNY9.050
(CNY10.2265)
100+
CNY9.050
(CNY10.2265)
Min: 1 / Mult: 1
Metallized PEN Stacked
4030 [10580 Metric]
0.47µF
± 10%
-
120V
250V
Surface Mount
SMD
GRADE II (Test Condition A)
-
10.5mm
-
7.9mm
5.5mm
LDE Series
-55°C
125°C
AEC-Q200
2797841

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
CNY6.810
(CNY7.6953)
10+
CNY3.720
(CNY4.2036)
50+
CNY3.550
(CNY4.0115)
200+
CNY3.370
(CNY3.8081)
400+
CNY2.880
(CNY3.2544)
More Pricing...
Min: 1 / Mult: 1
Metallized PET Stacked
Radial Box - 2 Pin
0.47µF
± 10%
-
160V
250V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
5mm
7.8mm
-
7.8mm
13mm
B32529 Series
-55°C
125°C
AEC-Q200
3337458

RoHS

Each
1+
CNY1.580
(CNY1.7854)
10+
CNY0.710
(CNY0.8023)
50+
CNY0.670
(CNY0.7571)
100+
CNY0.630
(CNY0.7119)
200+
CNY0.570
(CNY0.6441)
More Pricing...
Min: 1 / Mult: 1
Metallized PET
Radial Box - 2 Pin
0.1µF
± 10%
-
150V
250V
Through Hole
Radial Leaded
-
7.5mm
10.3mm
-
5.8mm
13.4mm
ECQE(F) Series
-40°C
105°C
-
3518822

RoHS

Each
1+
CNY11.500
(CNY12.995)
10+
CNY6.510
(CNY7.3563)
50+
CNY6.250
(CNY7.0625)
100+
CNY5.990
(CNY6.7687)
200+
CNY5.500
(CNY6.215)
More Pricing...
Min: 1 / Mult: 1
Metallized PET Stacked
Radial Box - 2 Pin
2.2µF
± 5%
-
160V
250V
Through Hole
PC Pin
GRADE II (Test Condition A)
22.5mm
26.5mm
-
10.5mm
16.5mm
B32523 Series
-55°C
125°C
AEC-Q200
1657974RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
CNY15.380
(CNY17.3794)
250+
CNY11.800
(CNY13.334)
1000+
CNY10.530
(CNY11.8989)
1900+
CNY10.270
(CNY11.6051)
Min: 100 / Mult: 1
Metallized PEN Stacked
2220 [5650 Metric]
0.1µF
± 5%
-
160V
250V
Surface Mount
SMD
-
-
5.7mm
-
5mm
4.5mm
CB Series
-55°C
125°C
-
1657974

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
CNY27.890
(CNY31.5157)
50+
CNY17.350
(CNY19.6055)
100+
CNY15.380
(CNY17.3794)
250+
CNY11.800
(CNY13.334)
1000+
CNY10.530
(CNY11.8989)
More Pricing...
Min: 1 / Mult: 1
Metallized PEN Stacked
2220 [5650 Metric]
0.1µF
± 5%
-
160V
250V
Surface Mount
SMD
-
-
5.7mm
-
5mm
4.5mm
CB Series
-55°C
125°C
-
2805901

RoHS

Each
1+
CNY4.420
(CNY4.9946)
10+
CNY3.120
(CNY3.5256)
50+
CNY2.730
(CNY3.0849)
100+
CNY2.330
(CNY2.6329)
200+
CNY2.270
(CNY2.5651)
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
0.1µF
± 5%
-
125V
250V
Through Hole
Radial Leaded
GRADE II (Test Condition B)
7.5mm
13mm
-
5mm
14.1mm
ECWF(A) Series
-40°C
105°C
-
3518923

RoHS

Each
10+
CNY1.270
(CNY1.4351)
100+
CNY1.220
(CNY1.3786)
500+
CNY1.160
(CNY1.3108)
1000+
CNY1.040
(CNY1.1752)
3000+
CNY1.010
(CNY1.1413)
Min: 10 / Mult: 10
Metallized PET Stacked
Radial Box - 2 Pin
0.068µF
± 5%
-
160V
250V
Through Hole
PC Pin
GRADE II (Test Condition A)
5mm
7.3mm
-
4.5mm
9.5mm
B32529 Series
-55°C
125°C
AEC-Q200
3518912

RoHS

Each
10+
CNY0.625
(CNY0.7062)
100+
CNY0.595
(CNY0.6724)
500+
CNY0.570
(CNY0.6441)
2500+
CNY0.505
(CNY0.5706)
4000+
CNY0.496
(CNY0.5605)
Min: 10 / Mult: 10
Metallized PET Stacked
Radial Box - 2 Pin
2200pF
± 5%
-
160V
250V
Through Hole
PC Pin
GRADE II (Test Condition A)
5mm
7.3mm
-
2.5mm
6.5mm
B32529 Series
-55°C
125°C
AEC-Q200
2805873

RoHS

Each
1+
CNY2.850
(CNY3.2205)
10+
CNY1.760
(CNY1.9888)
50+
CNY1.460
(CNY1.6498)
100+
CNY1.140
(CNY1.2882)
200+
CNY1.040
(CNY1.1752)
More Pricing...
Min: 1 / Mult: 1
Metallized PET
Radial Box - 2 Pin
0.15µF
± 5%
-
150V
250V
Through Hole
Radial Leaded
-
7.5mm
10.3mm
-
6mm
10.8mm
ECQE(F) Series
-40°C
105°C
-
3256666

RoHS

Each
1+
CNY4.760
(CNY5.3788)
50+
CNY3.880
(CNY4.3844)
100+
CNY3.200
(CNY3.616)
250+
CNY2.780
(CNY3.1414)
500+
CNY2.680
(CNY3.0284)
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
0.47µF
± 5%
-
-
250V
Through Hole
PC Pin
GRADE II (Test Condition A)
15mm
18mm
-
5mm
11mm
WCAP-FTBP Series
-40°C
105°C
-
3256670

RoHS

Each
1+
CNY28.130
(CNY31.7869)
10+
CNY24.570
(CNY27.7641)
25+
CNY22.630
(CNY25.5719)
50+
CNY19.970
(CNY22.5661)
100+
CNY19.470
(CNY22.0011)
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
4.7µF
± 5%
-
-
250V
Through Hole
PC Pin
GRADE II (Test Condition A)
27.5mm
31mm
-
14mm
23.5mm
WCAP-FTBP Series
-40°C
105°C
-
1854885

RoHS

Each
1+
CNY4.280
(CNY4.8364)
10+
CNY3.780
(CNY4.2714)
50+
CNY3.170
(CNY3.5821)
100+
CNY2.550
(CNY2.8815)
200+
CNY2.450
(CNY2.7685)
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
0.33µF
± 5%
-
125V
250V
Through Hole
PC Pin
GRADE II (Test Condition B)
10mm
16.4mm
-
13mm
16.4mm
ECWF(A) Series
-40°C
105°C
-
2468852

RoHS

Each
10+
CNY2.740
(CNY3.0962)
100+
CNY2.170
(CNY2.4521)
500+
CNY1.750
(CNY1.9775)
1000+
CNY1.420
(CNY1.6046)
Min: 10 / Mult: 10
Metallized PET Stacked
Radial Box - 2 Pin
0.22µF
± 5%
-
160V
250V
Through Hole
PC Pin
GRADE II (Test Condition A)
10mm
13mm
-
5mm
11mm
B32521 Series
-55°C
125°C
AEC-Q200
1215482

RoHS

Each
1+
CNY11.200
(CNY12.656)
50+
CNY7.030
(CNY7.9439)
100+
CNY6.890
(CNY7.7857)
250+
CNY6.750
(CNY7.6275)
500+
CNY6.610
(CNY7.4693)
More Pricing...
Min: 1 / Mult: 1
Metallized PET
Radial Leaded
1µF
± 10%
-
160V
250V
Through Hole
Radial Leaded
-
22.5mm
26mm
-
8mm
20mm
MKT368 Series
-55°C
105°C
-
2446341

RoHS

Each
10+
CNY1.970
(CNY2.2261)
50+
CNY1.390
(CNY1.5707)
100+
CNY1.190
(CNY1.3447)
500+
CNY0.885
(CNY1.0001)
Min: 10 / Mult: 10
Metallized PET Stacked
Radial Box - 2 Pin
0.047µF
± 10%
-
160V
250V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
5mm
7.2mm
-
4.5mm
9.5mm
R82 Series
-55°C
105°C
AEC-Q200
2468871

RoHS

Each
10+
CNY2.520
(CNY2.8476)
100+
CNY2.210
(CNY2.4973)
500+
CNY1.780
(CNY2.0114)
1000+
CNY1.480
(CNY1.6724)
2000+
CNY1.430
(CNY1.6159)
Min: 10 / Mult: 10
Metallized PET Stacked
Radial Box - 2 Pin
0.15µF
± 5%
-
160V
250V
Through Hole
PC Pin
GRADE II (Test Condition A)
15mm
18mm
-
5mm
10.5mm
B32522 Series
-55°C
125°C
AEC-Q200
2456351

RoHS

Each
10+
CNY1.140
(CNY1.2882)
100+
CNY1.000
(CNY1.130)
500+
CNY0.825
(CNY0.9322)
1900+
CNY0.735
(CNY0.8306)
3800+
CNY0.680
(CNY0.7684)
More Pricing...
Min: 10 / Mult: 10
Metallized PET Stacked
Radial Box - 2 Pin
0.068µF
± 10%
-
160V
250V
Through Hole
PC Pin
GRADE II (Test Condition A)
5mm
7.2mm
-
4.5mm
9.5mm
R82 Series
-55°C
105°C
AEC-Q200
2710225

RoHS

Each
10+
CNY4.770
(CNY5.3901)
50+
CNY4.180
(CNY4.7234)
100+
CNY3.570
(CNY4.0341)
810+
CNY2.510
(CNY2.8363)
1610+
CNY2.430
(CNY2.7459)
More Pricing...
Min: 10 / Mult: 10
Metallized PET Stacked
Radial Box - 2 Pin
0.47µF
± 10%
-
160V
250V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
22.5mm
26.5mm
-
6mm
15mm
0
-55°C
105°C
AEC-Q200
2985259

RoHS

Each
1+
CNY365.080
(CNY412.5404)
5+
CNY284.830
(CNY321.8579)
10+
CNY250.480
(CNY283.0424)
50+
CNY220.100
(CNY248.713)
252+
CNY199.100
(CNY224.983)
Min: 1 / Mult: 1
Metallized PET Stacked
-
8.2µF
± 10%
-
160V
250V
Surface Mount
SMD
GRADE II (Test Condition A)
-
17.3mm
-
30mm
16mm
JSN Series
-55°C
125°C
AEC-Q200
1-25 of 410 items
of 17 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
electronical-license
Trade Account