71 Product Results Found for "tenma"
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Capacitor Mounting
Voltage(AC)
Capacitor Terminals
Lead Spacing
dv/dt Rating
Product Diameter
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
No Filter(s) Applied
0 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ CNY71.130 (CNY80.3769)10+ CNY64.070 (CNY72.3991)50+ CNY56.470 (CNY63.8111)100+ CNY51.110 (CNY57.7543)250+ CNY45.480 (CNY51.3924)More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Can | 5µF | ± 5% | - | 450V | Wire Leaded | - | 20V/µs | 28mm | 55mm | 4.16.10 Series | -25°C | 70°C | |||||
Each | 1+ CNY68.650 (CNY77.5745)2+ CNY61.850 (CNY69.8905)3+ CNY54.500 (CNY61.585)5+ CNY49.330 (CNY55.7429)10+ CNY43.900 (CNY49.607)More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Can | 10µF | ± 5% | - | 450V | Wire Leaded | - | 20V/µs | 36mm | 58mm | 4.16.10 Series | -25°C | 70°C | |||||
Each | 1+ CNY41.360 (CNY46.7368)10+ CNY37.270 (CNY42.1151)50+ CNY32.830 (CNY37.0979)100+ CNY29.720 (CNY33.5836)250+ CNY26.450 (CNY29.8885)More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Can | 8µF | ± 5% | - | 450V | Quick Connect | 14.4mm | 20V/µs | 32mm | 55mm | 4.16.10 Series | -25°C | 70°C | |||||
Each | 1+ CNY48.260 (CNY54.5338)10+ CNY43.480 (CNY49.1324)50+ CNY38.320 (CNY43.3016)100+ CNY34.680 (CNY39.1884)250+ CNY30.860 (CNY34.8718)More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Can | 4µF | ± 5% | - | 450V | Wire Leaded | - | 20V/µs | 28mm | 55mm | 4.16.10 Series | -25°C | 70°C | |||||
Each | 1+ CNY63.430 (CNY71.6759)40+ CNY55.820 (CNY63.0766)80+ CNY54.700 (CNY61.811)120+ CNY53.590 (CNY60.5567)520+ CNY52.470 (CNY59.2911)More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Can | 40µF | ± 5% | Stud Mount - M8 | 470V | Quick Connect, Snap-In | 13.4mm | 20V/µs | 50mm | 120mm | 0 | -25°C | 85°C | |||||
Each | 1+ CNY87.690 (CNY99.0897)2+ CNY78.990 (CNY89.2587)3+ CNY69.620 (CNY78.6706)5+ CNY63.010 (CNY71.2013)10+ CNY56.070 (CNY63.3591)More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Can | 12µF | ± 5% | - | 450V | Wire Leaded | - | 20V/µs | 36mm | 70mm | 4.16.10 Series | -25°C | 70°C | |||||
Each | 1+ CNY137.860 (CNY155.7818)2+ CNY124.190 (CNY140.3347)3+ CNY109.430 (CNY123.6559)5+ CNY99.050 (CNY111.9265)10+ CNY88.140 (CNY99.5982)More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Can | 40µF | ± 5% | - | 450V | Wire Leaded | - | 20V/µs | 45mm | 92mm | 4.16.10 Series | -25°C | 70°C | |||||
2429318 RoHS | Each | 1+ CNY154.020 (CNY174.0426)40+ CNY102.340 (CNY115.6442)80+ CNY98.050 (CNY110.7965)120+ CNY93.760 (CNY105.9488)520+ CNY89.460 (CNY101.0898)More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Can | 35µF | ± 5% | Stud Mount - M8 | 470V | Quick Connect | 13.4mm | 20V/µs | 50mm | 95mm | 0 | -25°C | 85°C | ||||
Each | 1+ CNY55.250 (CNY62.4325)10+ CNY43.570 (CNY49.2341)86+ CNY39.160 (CNY44.2508)172+ CNY37.100 (CNY41.923)516+ CNY34.740 (CNY39.2562)More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Can | 8µF | ± 5% | Stud Mount - M8 | 470V | Wire Leaded | - | 20V/µs | 35mm | 58.5mm | C27 Series | -25°C | 85°C | |||||
Each | 1+ CNY47.290 (CNY53.4377)10+ CNY35.870 (CNY40.5331)86+ CNY28.260 (CNY31.9338)172+ CNY26.400 (CNY29.832)516+ CNY24.530 (CNY27.7189)More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Can | 10µF | ± 5% | Stud Mount - M8 | 470V | Quick Connect, Snap-In | 13.4mm | 20V/µs | 35mm | 73.5mm | 0 | -25°C | 85°C | |||||
Each | 1+ CNY79.970 (CNY90.3661)2+ CNY72.040 (CNY81.4052)3+ CNY63.490 (CNY71.7437)5+ CNY57.460 (CNY64.9298)10+ CNY51.140 (CNY57.7882)More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Can | 18µF | ± 5% | - | 450V | Wire Leaded | - | 20V/µs | 40mm | 70mm | 4.16.10 Series | -25°C | 70°C | |||||
Each | 1+ CNY50.290 (CNY56.8277)10+ CNY33.900 (CNY38.307)86+ CNY28.850 (CNY32.6005)172+ CNY27.460 (CNY31.0298)516+ CNY26.060 (CNY29.4478)More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Can | 12µF | ± 5% | Stud Mount - M8 | 470V | Quick Connect, Snap-In | 13.4mm | 20V/µs | 35mm | 73.5mm | 0 | -25°C | 85°C | |||||
Each | 1+ CNY90.770 (CNY102.5701)10+ CNY68.670 (CNY77.5971)86+ CNY55.560 (CNY62.7828)172+ CNY51.900 (CNY58.647)516+ CNY48.240 (CNY54.5112)More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Can | 12µF | ± 5% | Stud Mount - M8 | 470V | Wire Leaded | - | 20V/µs | 35mm | 58.5mm | 0 | -25°C | 85°C | |||||
Each | 1+ CNY89.070 (CNY100.6491) | Min: 1 / Mult: 1 | Metallized PP | Can | 15µF | ± 5% | - | 450V | Wire Leaded | - | 20V/µs | 36mm | 70mm | 4.16.10 Series | -25°C | 70°C | |||||
Each | 1+ CNY111.370 (CNY125.8481)10+ CNY93.370 (CNY105.5081)50+ CNY83.460 (CNY94.3098)100+ CNY78.450 (CNY88.6485)500+ CNY74.260 (CNY83.9138)More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Can | 30µF | ± 5% | Stud Mount - M8 | 470V | Wire Leaded | - | 20V/µs | 45mm | 93mm | C27 Series | -25°C | 85°C | |||||
Each | 1+ CNY46.250 (CNY52.2625)10+ CNY36.470 (CNY41.2111)50+ CNY32.780 (CNY37.0414)162+ CNY31.060 (CNY35.0978)648+ CNY29.080 (CNY32.8604)More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Can | 2.5µF | ± 5% | Stud Mount - M8 | 470V | Wire Leaded | - | 20V/µs | 25mm | 58.5mm | C27 Series | -25°C | 85°C | |||||
Each | 1+ CNY47.730 (CNY53.9349)10+ CNY43.000 (CNY48.590)50+ CNY37.890 (CNY42.8157)100+ CNY34.300 (CNY38.759)250+ CNY30.520 (CNY34.4876)More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Can | 3µF | ± 5% | - | 450V | Wire Leaded | - | 20V/µs | 28mm | 55mm | 4.16.10 Series | -25°C | 70°C | |||||
Each | 1+ CNY93.390 (CNY105.5307)40+ CNY81.720 (CNY92.3436)80+ CNY67.710 (CNY76.5123)120+ CNY60.700 (CNY68.591)520+ CNY56.030 (CNY63.3139)More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Can | 35µF | ± 5% | Stud Mount - M8 | 470V | Quick Connect | 13.4mm | 20V/µs | 50mm | 95mm | C27 Series | -25°C | 85°C | |||||
Each | 1+ CNY105.720 (CNY119.4636)2+ CNY95.230 (CNY107.6099)3+ CNY83.920 (CNY94.8296)5+ CNY75.960 (CNY85.8348)10+ CNY67.600 (CNY76.388)More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Can | 30µF | ± 5% | - | 450V | Wire Leaded | - | 20V/µs | 40mm | 92mm | 4.16.10 Series | -25°C | 70°C | |||||
Each | 1+ CNY52.590 (CNY59.4267)10+ CNY46.020 (CNY52.0026)50+ CNY38.130 (CNY43.0869)162+ CNY34.180 (CNY38.6234)648+ CNY31.550 (CNY35.6515)More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Can | 3µF | ± 5% | Stud Mount - M8 | 470V | Wire Leaded | - | 20V/µs | 25mm | 58.5mm | 0 | -25°C | 85°C | |||||
Each | 1+ CNY33.700 (CNY38.081)10+ CNY23.620 (CNY26.6906)50+ CNY22.470 (CNY25.3911)110+ CNY19.300 (CNY21.809)550+ CNY15.050 (CNY17.0065)More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Can | 4µF | ± 5% | Stud Mount - M8 | 470V | Quick Connect, Snap-In | 13.4mm | 20V/µs | 30mm | 56.5mm | 0 | -25°C | 85°C | |||||
2429306 RoHS | Each | 1+ CNY56.080 (CNY63.3704)10+ CNY40.480 (CNY45.7424)50+ CNY36.170 (CNY40.8721)162+ CNY33.380 (CNY37.7194)648+ CNY33.310 (CNY37.6403)More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Can | 2.5µF | ± 5% | Stud Mount - M8 | 470V | Wire Leaded | - | 20V/µs | 25mm | 58.5mm | 0 | -25°C | 85°C | ||||
2429308 RoHS | Each | 1+ CNY72.990 (CNY82.4787)10+ CNY55.420 (CNY62.6246)86+ CNY44.800 (CNY50.624)172+ CNY43.630 (CNY49.3019)516+ CNY42.460 (CNY47.9798)More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Can | 8µF | ± 5% | Stud Mount - M8 | 470V | Wire Leaded | - | 20V/µs | 35mm | 58.5mm | 0 | -25°C | 85°C | ||||
2429315 RoHS | Each | 1+ CNY72.330 (CNY81.7329)10+ CNY52.420 (CNY59.2346)50+ CNY45.900 (CNY51.867)110+ CNY42.680 (CNY48.2284)550+ CNY37.480 (CNY42.3524)More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Can | 5µF | ± 5% | Stud Mount - M8 | 470V | Wire Leaded | - | 20V/µs | 30mm | 58.5mm | 0 | -25°C | 85°C | ||||
Each | 1+ CNY60.980 (CNY68.9074)10+ CNY42.680 (CNY48.2284)60+ CNY39.170 (CNY44.2621)120+ CNY37.260 (CNY42.1038)540+ CNY34.410 (CNY38.8833)More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Can | 15µF | ± 5% | Stud Mount - M8 | 470V | Quick Connect, Snap-In | 13.4mm | 20V/µs | 40mm | 73.5mm | 0 | -25°C | 85°C |