Motor Run Capacitors:

276 Products Found

We offer a selection of motor run capacitors to improve single-phase AC motor running characteristics while not drawing excessive current

What is a motor run capacitor?

A motor capacitor, such as a start capacitor or run capacitor (including a dual run capacitor) is an electrical capacitor that alters the current to one or more windings of a single-phase alternating-current induction motor to create a rotating magnetic field.

There are two common types of motor capacitors: motor run capacitors and motor start capacitors.

Motor run capacitors: Some single-phase AC electric motors require a "run capacitor" to energise the second-phase winding (auxiliary coil) to create a rotating magnetic field while the motor is running.

Run capacitors are designed for continuous duty while the motor is powered, which is why electrolytic capacitors are avoided, and low-loss polymer capacitors are used. Run capacitors are mostly polypropylene film capacitors.

What does a motor run capacitor do?

A variation of the capacitor-start motor is to start the motor with a relatively large start capacitor for high starting torque, but leave a smaller value motor run capacitor in place after starting to improve running characteristics while not drawing excessive current. The additional complexity of the capacitor-run motor is justified for larger size motors.

We offer Ducati metal case (safety class S2) capacitors, labelled on the case. They have the main international certification (IMQ-VDE-UL-GOST).

The Kemet C87 series capacitors are polypropylene metallized film types with a cylindrical, aluminium can-type design filled with resin. They use faston, plastic deck or cable terminals, and an overpressure safety device.

They are self-healing and VDE, CQC, and UL810 approved, with a rated frequency of 50Hz and 60Hz. They have high capacitance density and safety device protection.

Typical applications include motor run S2 safety class: single-phase motors, low power electric motors, and compressors.

Show More
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Capacitor Mounting
Voltage(AC)
Capacitor Terminals
Lead Spacing
dv/dt Rating
Product Diameter
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
1384468

RoHS

Each
1+
CNY54.200
(CNY61.246)
Min: 1 / Mult: 1
-
-
-
-
-
-
-
-
-
-
-
-
-
-
2456856

RoHS

Each
1+
CNY26.240
(CNY29.6512)
10+
CNY22.960
(CNY25.9448)
50+
CNY22.890
(CNY25.8657)
110+
CNY19.990
(CNY22.5887)
Min: 1 / Mult: 1
Metallized PP
Can
5µF
± 5%
Stud Mount - M8
470V
Quick Connect
13.4mm
15V/µs
30mm
56.5mm
C27 Series
-25°C
85°C
1190567

RoHS

Each
1+
CNY47.530
(CNY53.7089)
10+
CNY42.810
(CNY48.3753)
50+
CNY37.730
(CNY42.6349)
100+
CNY34.150
(CNY38.5895)
250+
CNY32.180
(CNY36.3634)
Min: 1 / Mult: 1
Metallized PP
Can
10µF
± 10%
Stud Mount - M8
440V
Wire Leaded
-
-
35mm
98mm
MR/P/440 Series
-25°C
85°C
1190553

RoHS

Each
1+
CNY19.310
(CNY21.8203)
Min: 1 / Mult: 1
Metallized PP
Can
4µF
± 10%
Stud Mount - M8
440V
Quick Connect
-
-
30mm
75mm
MR/P/440 Series
-25°C
85°C
1190561

RoHS

Each
1+
CNY32.330
(CNY36.5329)
10+
CNY29.140
(CNY32.9282)
50+
CNY25.670
(CNY29.0071)
100+
CNY23.230
(CNY26.2499)
250+
CNY20.680
(CNY23.3684)
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
1.5µF
± 10%
Panel Mount
440V
Wire Leaded
-
-
30mm
56mm
MR/P/440 Series
-25°C
85°C
1219067

RoHS

Each
1+
CNY89.180
(CNY100.7734)
2+
CNY80.340
(CNY90.7842)
3+
CNY70.800
(CNY80.004)
5+
CNY64.080
(CNY72.4104)
10+
CNY57.030
(CNY64.4439)
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
12µF
± 5%
Stud Mount - M8
450V
Quick Connect
12mm
20V/µs
40mm
98mm
4.16.26 Series
-25°C
70°C
1219059

RoHS

Each
1+
CNY71.700
(CNY81.021)
2+
CNY64.580
(CNY72.9754)
3+
CNY56.910
(CNY64.3083)
5+
CNY51.510
(CNY58.2063)
10+
CNY45.840
(CNY51.7992)
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
18µF
± 5%
-
450V
Quick Connect
14.4mm
20V/µs
40mm
70mm
4.16.10 Series
-25°C
70°C
1219038

RoHS

Each
1+
CNY71.130
(CNY80.3769)
10+
CNY64.070
(CNY72.3991)
50+
CNY56.470
(CNY63.8111)
100+
CNY51.110
(CNY57.7543)
250+
CNY45.480
(CNY51.3924)
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
5µF
± 5%
-
450V
Wire Leaded
-
20V/µs
28mm
55mm
4.16.10 Series
-25°C
70°C
1219040

RoHS

Each
1+
CNY68.650
(CNY77.5745)
2+
CNY61.850
(CNY69.8905)
3+
CNY54.500
(CNY61.585)
5+
CNY49.330
(CNY55.7429)
10+
CNY43.900
(CNY49.607)
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
10µF
± 5%
-
450V
Wire Leaded
-
20V/µs
36mm
58mm
4.16.10 Series
-25°C
70°C
1219046

RoHS

Each
1+
CNY105.040
(CNY118.6952)
2+
CNY94.630
(CNY106.9319)
3+
CNY83.390
(CNY94.2307)
5+
CNY75.470
(CNY85.2811)
10+
CNY67.160
(CNY75.8908)
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
25µF
± 5%
Stud Mount - M8
450V
Wire Leaded
-
20V/µs
40mm
92mm
4.16.10 Series
-25°C
70°C
2218093

RoHS

Each
1+
CNY104.810
(CNY118.4353)
5+
CNY96.240
(CNY108.7512)
10+
CNY87.660
(CNY99.0558)
25+
CNY79.080
(CNY89.3604)
50+
CNY70.500
(CNY79.665)
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
25µF
± 5%
Stud Mount - M8
450V
Quick Connect
-
-
35mm
93mm
MotorCap B32332 Series
-25°C
85°C
2218087

RoHS

Each
1+
CNY65.360
(CNY73.8568)
5+
CNY59.420
(CNY67.1446)
10+
CNY53.470
(CNY60.4211)
25+
CNY47.520
(CNY53.6976)
50+
CNY41.570
(CNY46.9741)
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
2.5µF
± 5%
Stud Mount - M8
450V
Quick Connect
-
-
30mm
52mm
MotorCap B32332 Series
-25°C
85°C
1219064

RoHS

Each
1+
CNY80.060
(CNY90.4678)
2+
CNY72.130
(CNY81.5069)
3+
CNY63.550
(CNY71.8115)
5+
CNY57.530
(CNY65.0089)
10+
CNY51.190
(CNY57.8447)
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
8µF
± 5%
Stud Mount - M8
450V
Quick Connect
12mm
20V/µs
40mm
72mm
4.16.26 Series
-25°C
70°C
1219055

RoHS

Each
1+
CNY41.360
(CNY46.7368)
10+
CNY37.270
(CNY42.1151)
50+
CNY32.830
(CNY37.0979)
100+
CNY29.720
(CNY33.5836)
250+
CNY26.450
(CNY29.8885)
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
8µF
± 5%
-
450V
Quick Connect
14.4mm
20V/µs
32mm
55mm
4.16.10 Series
-25°C
70°C
1219050

RoHS

Each
1+
CNY27.220
(CNY30.7586)
10+
CNY24.520
(CNY27.7076)
50+
CNY21.620
(CNY24.4306)
100+
CNY19.570
(CNY22.1141)
250+
CNY17.410
(CNY19.6733)
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
2µF
± 5%
Stud Mount - M8
450V
Quick Connect
14.4mm
20V/µs
28mm
55mm
4.16.15 Series
-25°C
70°C
1219070

RoHS

Each
1+
CNY121.910
(CNY137.7583)
2+
CNY116.390
(CNY131.5207)
3+
CNY106.900
(CNY120.797)
5+
CNY100.490
(CNY113.5537)
10+
CNY96.080
(CNY108.5704)
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
25µF
± 5%
Stud Mount - M8
450V
Quick Connect
12mm
20V/µs
45mm
122mm
4.16.26 Series
-25°C
70°C
1219037

RoHS

Each
1+
CNY48.260
(CNY54.5338)
10+
CNY43.480
(CNY49.1324)
50+
CNY38.320
(CNY43.3016)
100+
CNY34.680
(CNY39.1884)
250+
CNY30.860
(CNY34.8718)
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
4µF
± 5%
-
450V
Wire Leaded
-
20V/µs
28mm
55mm
4.16.10 Series
-25°C
70°C
1219045

RoHS

Each
1+
CNY100.090
(CNY113.1017)
2+
CNY90.160
(CNY101.8808)
3+
CNY79.450
(CNY89.7785)
5+
CNY71.910
(CNY81.2583)
10+
CNY63.990
(CNY72.3087)
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
20µF
± 5%
-
450V
Wire Leaded
-
20V/µs
40mm
70mm
4.16.10 Series
-25°C
70°C
1190540

RoHS

Each
1+
CNY42.460
(CNY47.9798)
10+
CNY38.250
(CNY43.2225)
50+
CNY33.710
(CNY38.0923)
100+
CNY30.510
(CNY34.4763)
250+
CNY27.150
(CNY30.6795)
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
4µF
± 10%
Stud Mount - M8
440V
Quick Connect
-
-
35mm
35mm
MR/A/440 Series
-25°C
70°C
1789705

RoHS

Each
1+
CNY82.720
(CNY93.4736)
10+
CNY62.370
(CNY70.4781)
50+
CNY54.030
(CNY61.0539)
100+
CNY50.810
(CNY57.4153)
500+
CNY43.710
(CNY49.3923)
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
25µF
± 5%
Stud Mount - M8
470V
Quick Connect, Snap-In
13.4mm
20V/µs
45mm
93mm
0
-25°C
85°C
1789707

RoHS

Each
1+
CNY63.430
(CNY71.6759)
40+
CNY55.820
(CNY63.0766)
80+
CNY54.700
(CNY61.811)
120+
CNY53.590
(CNY60.5567)
520+
CNY52.470
(CNY59.2911)
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
40µF
± 5%
Stud Mount - M8
470V
Quick Connect, Snap-In
13.4mm
20V/µs
50mm
120mm
0
-25°C
85°C
2218099

RoHS

Each
1+
CNY160.720
(CNY181.6136)
3+
CNY151.950
(CNY171.7035)
5+
CNY143.180
(CNY161.7934)
10+
CNY134.400
(CNY151.872)
20+
CNY125.630
(CNY141.9619)
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
60µF
± 5%
Stud Mount - M8
450V
Quick Connect
-
-
45mm
103mm
MotorCap B32332 Series
-25°C
85°C
1219035

RoHS

Each
1+
CNY62.540
(CNY70.6702)
10+
CNY56.340
(CNY63.6642)
50+
CNY49.650
(CNY56.1045)
100+
CNY44.940
(CNY50.7822)
250+
CNY39.990
(CNY45.1887)
Min: 1 / Mult: 1
Metallized PP
Can
2µF
± 5%
Stud Mount - M8
450V
Wire Leaded
-
20V/µs
28mm
55mm
4.16.15 Series
-25°C
70°C
2218088

RoHS

Each
1+
CNY65.950
(CNY74.5235)
5+
CNY60.370
(CNY68.2181)
10+
CNY54.780
(CNY61.9014)
25+
CNY49.190
(CNY55.5847)
50+
CNY43.600
(CNY49.268)
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
5µF
± 5%
Stud Mount - M8
450V
Quick Connect
-
10V/µs
30mm
52mm
MotorCap B32332 Series
-25°C
85°C
1219052

RoHS

Each
1+
CNY30.630
(CNY34.6119)
2+
CNY27.590
(CNY31.1767)
3+
CNY24.320
(CNY27.4816)
5+
CNY22.010
(CNY24.8713)
10+
CNY19.590
(CNY22.1367)
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
4µF
± 5%
-
450V
Quick Connect
14.4mm
20V/µs
28mm
55mm
4.16.10 Series
-25°C
70°C
1-25 of 276 items
of 12 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
electronical-license
Trade Account