Motor Run Capacitors:

276 Products Found

We offer a selection of motor run capacitors to improve single-phase AC motor running characteristics while not drawing excessive current

What is a motor run capacitor?

A motor capacitor, such as a start capacitor or run capacitor (including a dual run capacitor) is an electrical capacitor that alters the current to one or more windings of a single-phase alternating-current induction motor to create a rotating magnetic field.

There are two common types of motor capacitors: motor run capacitors and motor start capacitors.

Motor run capacitors: Some single-phase AC electric motors require a "run capacitor" to energise the second-phase winding (auxiliary coil) to create a rotating magnetic field while the motor is running.

Run capacitors are designed for continuous duty while the motor is powered, which is why electrolytic capacitors are avoided, and low-loss polymer capacitors are used. Run capacitors are mostly polypropylene film capacitors.

What does a motor run capacitor do?

A variation of the capacitor-start motor is to start the motor with a relatively large start capacitor for high starting torque, but leave a smaller value motor run capacitor in place after starting to improve running characteristics while not drawing excessive current. The additional complexity of the capacitor-run motor is justified for larger size motors.

We offer Ducati metal case (safety class S2) capacitors, labelled on the case. They have the main international certification (IMQ-VDE-UL-GOST).

The Kemet C87 series capacitors are polypropylene metallized film types with a cylindrical, aluminium can-type design filled with resin. They use faston, plastic deck or cable terminals, and an overpressure safety device.

They are self-healing and VDE, CQC, and UL810 approved, with a rated frequency of 50Hz and 60Hz. They have high capacitance density and safety device protection.

Typical applications include motor run S2 safety class: single-phase motors, low power electric motors, and compressors.

Show More
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Capacitor Mounting
Voltage(AC)
Capacitor Terminals
Lead Spacing
dv/dt Rating
Product Diameter
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
1219046

RoHS

Each
1+
CNY105.040
(CNY118.6952)
2+
CNY94.630
(CNY106.9319)
3+
CNY83.390
(CNY94.2307)
5+
CNY75.470
(CNY85.2811)
10+
CNY67.160
(CNY75.8908)
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
25µF
± 5%
Stud Mount - M8
450V
Wire Leaded
-
20V/µs
40mm
92mm
4.16.10 Series
-25°C
70°C
2218093

RoHS

Each
1+
CNY104.810
(CNY118.4353)
5+
CNY96.240
(CNY108.7512)
10+
CNY87.660
(CNY99.0558)
25+
CNY79.080
(CNY89.3604)
50+
CNY70.500
(CNY79.665)
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
25µF
± 5%
Stud Mount - M8
450V
Quick Connect
-
-
35mm
93mm
MotorCap B32332 Series
-25°C
85°C
1219037

RoHS

Each
1+
CNY48.260
(CNY54.5338)
10+
CNY43.480
(CNY49.1324)
50+
CNY38.320
(CNY43.3016)
100+
CNY34.680
(CNY39.1884)
250+
CNY30.860
(CNY34.8718)
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
4µF
± 5%
-
450V
Wire Leaded
-
20V/µs
28mm
55mm
4.16.10 Series
-25°C
70°C
1190540

RoHS

Each
1+
CNY42.460
(CNY47.9798)
10+
CNY38.250
(CNY43.2225)
50+
CNY33.710
(CNY38.0923)
100+
CNY30.510
(CNY34.4763)
250+
CNY27.150
(CNY30.6795)
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
4µF
± 10%
Stud Mount - M8
440V
Quick Connect
-
-
35mm
35mm
MR/A/440 Series
-25°C
70°C
1789705

RoHS

Each
1+
CNY82.720
(CNY93.4736)
10+
CNY62.370
(CNY70.4781)
50+
CNY54.030
(CNY61.0539)
100+
CNY50.810
(CNY57.4153)
500+
CNY43.710
(CNY49.3923)
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
25µF
± 5%
Stud Mount - M8
470V
Quick Connect, Snap-In
13.4mm
20V/µs
45mm
93mm
0
-25°C
85°C
1789707

RoHS

Each
1+
CNY63.430
(CNY71.6759)
40+
CNY55.820
(CNY63.0766)
80+
CNY54.700
(CNY61.811)
120+
CNY53.590
(CNY60.5567)
520+
CNY52.470
(CNY59.2911)
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
40µF
± 5%
Stud Mount - M8
470V
Quick Connect, Snap-In
13.4mm
20V/µs
50mm
120mm
0
-25°C
85°C
1219052

RoHS

Each
1+
CNY30.630
(CNY34.6119)
2+
CNY27.590
(CNY31.1767)
3+
CNY24.320
(CNY27.4816)
5+
CNY22.010
(CNY24.8713)
10+
CNY19.590
(CNY22.1367)
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
4µF
± 5%
-
450V
Quick Connect
14.4mm
20V/µs
28mm
55mm
4.16.10 Series
-25°C
70°C
1219048

RoHS

Each
1+
CNY137.860
(CNY155.7818)
2+
CNY124.190
(CNY140.3347)
3+
CNY109.430
(CNY123.6559)
5+
CNY99.050
(CNY111.9265)
10+
CNY88.140
(CNY99.5982)
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
40µF
± 5%
-
450V
Wire Leaded
-
20V/µs
45mm
92mm
4.16.10 Series
-25°C
70°C
2132089

RoHS

Each
1+
CNY146.110
(CNY165.1043)
2+
CNY131.620
(CNY148.7306)
3+
CNY115.990
(CNY131.0687)
5+
CNY104.980
(CNY118.6274)
10+
CNY93.430
(CNY105.5759)
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
50µF
± 5%
-
450V
Quick Connect
14.4mm
20V/µs
45mm
117mm
4.16.10 Series
-25°C
70°C
1219039

RoHS

Each
1+
CNY82.460
(CNY93.1798)
10+
CNY74.280
(CNY83.9364)
50+
CNY65.460
(CNY73.9698)
100+
CNY59.250
(CNY66.9525)
250+
CNY52.720
(CNY59.5736)
Min: 1 / Mult: 1
Metallized PP
Can
8µF
± 5%
-
450V
Wire Leaded
-
20V/µs
32mm
55mm
4.16.10 Series
-25°C
70°C
1219053

RoHS

Each
1+
CNY33.110
(CNY37.4143)
10+
CNY29.820
(CNY33.6966)
50+
CNY26.290
(CNY29.7077)
100+
CNY23.790
(CNY26.8827)
250+
CNY21.170
(CNY23.9221)
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
5µF
± 5%
-
450V
Quick Connect
14.4mm
20V/µs
28mm
55mm
4.16.10 Series
-25°C
70°C
1219069

RoHS

Each
1+
CNY122.480
(CNY138.4024)
2+
CNY110.330
(CNY124.6729)
3+
CNY97.230
(CNY109.8699)
5+
CNY88.000
(CNY99.440)
10+
CNY78.320
(CNY88.5016)
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
20µF
± 5%
Stud Mount - M8
450V
Quick Connect
12mm
20V/µs
45mm
98mm
4.16.26 Series
-25°C
70°C
2429318

RoHS

Each
1+
CNY154.020
(CNY174.0426)
40+
CNY102.340
(CNY115.6442)
80+
CNY98.050
(CNY110.7965)
120+
CNY93.760
(CNY105.9488)
520+
CNY89.460
(CNY101.0898)
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
35µF
± 5%
Stud Mount - M8
470V
Quick Connect
13.4mm
20V/µs
50mm
95mm
0
-25°C
85°C
2777628

RoHS

Each
1+
CNY48.990
(CNY55.3587)
50+
CNY30.540
(CNY34.5102)
100+
CNY26.510
(CNY29.9563)
250+
CNY26.440
(CNY29.8772)
500+
CNY25.720
(CNY29.0636)
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
1.5µF
± 5%
-
400V
Wire Leaded
-
-
25mm
51mm
B32355C Series
-25°C
100°C
2829376

RoHS

Each
1+
CNY155.470
(CNY175.6811)
2+
CNY148.410
(CNY167.7033)
3+
CNY136.340
(CNY154.0642)
5+
CNY128.150
(CNY144.8095)
10+
CNY122.530
(CNY138.4589)
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
60µF
± 5%
-
450V
Wire Leaded
-
20V/µs
50mm
117mm
4.16.10 Series
-25°C
70°C
1219060

RoHS

Each
1+
CNY73.070
(CNY82.5691)
2+
CNY65.840
(CNY74.3992)
3+
CNY58.000
(CNY65.540)
5+
CNY52.500
(CNY59.325)
10+
CNY46.730
(CNY52.8049)
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
20µF
± 5%
-
450V
Quick Connect
14.4mm
20V/µs
40mm
70mm
4.16.10 Series
-25°C
70°C
1347333

RoHS

Each
1+
CNY204.880
(CNY231.5144)
5+
CNY195.590
(CNY221.0167)
10+
CNY179.660
(CNY203.0158)
25+
CNY168.880
(CNY190.8344)
50+
CNY161.450
(CNY182.4385)
Min: 1 / Mult: 1
-
-
-
-
-
-
-
-
-
-
-
-
-
-
2429308

RoHS

Each
1+
CNY72.990
(CNY82.4787)
10+
CNY55.420
(CNY62.6246)
86+
CNY44.800
(CNY50.624)
172+
CNY43.630
(CNY49.3019)
516+
CNY42.460
(CNY47.9798)
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
8µF
± 5%
Stud Mount - M8
470V
Wire Leaded
-
20V/µs
35mm
58.5mm
0
-25°C
85°C
2429315

RoHS

Each
1+
CNY72.330
(CNY81.7329)
10+
CNY52.420
(CNY59.2346)
50+
CNY45.900
(CNY51.867)
110+
CNY42.680
(CNY48.2284)
550+
CNY37.480
(CNY42.3524)
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
5µF
± 5%
Stud Mount - M8
470V
Wire Leaded
-
20V/µs
30mm
58.5mm
0
-25°C
85°C
1384458

RoHS

Each
1+
CNY113.300
(CNY128.029)
10+
CNY102.060
(CNY115.3278)
25+
CNY89.940
(CNY101.6322)
50+
CNY81.400
(CNY91.982)
100+
CNY72.440
(CNY81.8572)
Min: 1 / Mult: 1
-
-
-
-
-
-
-
-
-
-
-
-
-
-
1384468

RoHS

Each
1+
CNY54.200
(CNY61.246)
Min: 1 / Mult: 1
-
-
-
-
-
-
-
-
-
-
-
-
-
-
1735893

RoHS

Each
1+
CNY102.290
(CNY115.5877)
10+
CNY92.140
(CNY104.1182)
25+
CNY81.200
(CNY91.756)
50+
CNY73.490
(CNY83.0437)
100+
CNY65.400
(CNY73.902)
More Pricing...
Min: 1 / Mult: 1
-
-
-
-
-
-
-
-
-
-
-
-
-
-
1401520

RoHS

Each
1+
CNY188.890
(CNY213.4457)
5+
CNY180.330
(CNY203.7729)
10+
CNY165.640
(CNY187.1732)
25+
CNY155.700
(CNY175.941)
50+
CNY148.850
(CNY168.2005)
More Pricing...
Min: 1 / Mult: 1
-
-
-
-
-
-
-
-
-
-
-
-
-
-
2456854

RoHS

Each
1+
CNY21.120
(CNY23.8656)
10+
CNY20.630
(CNY23.3119)
50+
CNY20.140
(CNY22.7582)
162+
CNY19.650
(CNY22.2045)
648+
CNY19.160
(CNY21.6508)
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
4µF
± 5%
Stud Mount - M8
470V
Quick Connect
13.4mm
15V/µs
25mm
58mm
C27 Series
-25°C
85°C
2456856

RoHS

Each
1+
CNY26.240
(CNY29.6512)
10+
CNY22.960
(CNY25.9448)
50+
CNY22.890
(CNY25.8657)
110+
CNY19.990
(CNY22.5887)
Min: 1 / Mult: 1
Metallized PP
Can
5µF
± 5%
Stud Mount - M8
470V
Quick Connect
13.4mm
15V/µs
30mm
56.5mm
C27 Series
-25°C
85°C
1-25 of 276 items
of 12 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
electronical-license
Trade Account