R73 Series Power Film Capacitors:
36 Products FoundView
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 10+ CNY8.690 (CNY9.8197)50+ CNY7.590 (CNY8.5767)100+ CNY6.490 (CNY7.3337)500+ CNY5.210 (CNY5.8873)1000+ CNY4.600 (CNY5.198)More Pricing... | Min: 10 / Mult: 10 | Film / Foil PP | Radial Box - 2 Pin | 0.047µF | ± 5% | Snubber | Through Hole | 300V | 630V | GRADE II (Test Condition A) | PC Pin | 15mm | 11kV/µs | 18mm | 10mm | 16mm | R73 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 10+ CNY5.820 (CNY6.5766)50+ CNY4.430 (CNY5.0059)100+ CNY4.010 (CNY4.5313)500+ CNY3.330 (CNY3.7629)1000+ CNY3.260 (CNY3.6838)More Pricing... | Min: 10 / Mult: 10 | Film / Foil PP | Radial Box - 2 Pin | 6800pF | ± 5% | Snubber | Through Hole | 400V | 1kV | GRADE II (Test Condition A) | PC Pin | 15mm | 28kV/µs | 18mm | 5mm | 11mm | R73 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ CNY9.930 (CNY11.2209)10+ CNY8.280 (CNY9.3564)50+ CNY7.340 (CNY8.2942)288+ CNY6.660 (CNY7.5258)576+ CNY6.190 (CNY6.9947)More Pricing... | Min: 1 / Mult: 1 | Film / Foil PP | Radial Box - 2 Pin | 0.047µF | ± 5% | Snubber | Through Hole | 450V | 1.6kV | GRADE II (Test Condition A) | PC Pin | 27.5mm | 11kV/µs | 32mm | 13mm | 22mm | R73 Series | -55°C | 105°C | - | |||||
Each | 10+ CNY3.340 (CNY3.7742)50+ CNY2.870 (CNY3.2431)100+ CNY2.550 (CNY2.8815)500+ CNY2.320 (CNY2.6216)1000+ CNY2.170 (CNY2.4521)More Pricing... | Min: 10 / Mult: 10 | Film / Foil PP | Radial Box - 2 Pin | 2200pF | ± 5% | Snubber | Through Hole | 450V | 1.25kV | GRADE II (Test Condition A) | PC Pin | 15mm | 30kV/µs | 18mm | 5mm | 11mm | R73 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 10+ CNY3.280 (CNY3.7064)50+ CNY2.980 (CNY3.3674)100+ CNY2.660 (CNY3.0058)900+ CNY1.780 (CNY2.0114)1800+ CNY1.760 (CNY1.9888)More Pricing... | Min: 10 / Mult: 10 | Film / Foil PP | Radial Box - 2 Pin | 2200pF | ± 5% | Snubber | Through Hole | 450V | 1.6kV | GRADE II (Test Condition A) | PC Pin | 15mm | 34kV/µs | 18mm | 6mm | 12mm | R73 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 10+ CNY4.990 (CNY5.6387)50+ CNY4.360 (CNY4.9268)100+ CNY3.620 (CNY4.0906)500+ CNY3.240 (CNY3.6612)1000+ CNY2.990 (CNY3.3787)More Pricing... | Min: 10 / Mult: 10 | Film / Foil PP | Radial Box - 2 Pin | 150pF | ± 5% | Snubber | Through Hole | 500V | 2kV | GRADE II (Test Condition A) | PC Pin | 15mm | 54kV/µs | 18mm | 5mm | 11mm | R73 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 10+ CNY3.070 (CNY3.4691)50+ CNY2.500 (CNY2.825)100+ CNY2.130 (CNY2.4069)500+ CNY2.110 (CNY2.3843) | Min: 10 / Mult: 10 | Film / Foil PP | Radial Box - 2 Pin | 330pF | ± 5% | Snubber | Through Hole | 500V | 2kV | GRADE II (Test Condition A) | PC Pin | 15mm | 54kV/µs | 18mm | 5mm | 11mm | R73 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 10+ CNY4.370 (CNY4.9381)50+ CNY3.970 (CNY4.4861)100+ CNY3.560 (CNY4.0228)500+ CNY2.910 (CNY3.2883)1000+ CNY2.500 (CNY2.825)More Pricing... | Min: 10 / Mult: 10 | Film / Foil PP | Radial Box - 2 Pin | 1000pF | ± 5% | Snubber | Through Hole | 450V | 1.6kV | GRADE II (Test Condition A) | PC Pin | 15mm | 34kV/µs | 18mm | 5mm | 11mm | R73 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ CNY8.790 (CNY9.9327)10+ CNY7.330 (CNY8.2829)50+ CNY6.490 (CNY7.3337)300+ CNY5.890 (CNY6.6557)600+ CNY5.480 (CNY6.1924)More Pricing... | Min: 1 / Mult: 1 | Film / Foil PP | Radial Box - 2 Pin | 0.047µF | ± 5% | Snubber | Through Hole | 400V | 1kV | GRADE II (Test Condition A) | PC Pin | 22.5mm | 11kV/µs | 26.5mm | 10mm | 18.5mm | R73 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 10+ CNY6.050 (CNY6.8365)50+ CNY5.420 (CNY6.1246)100+ CNY4.790 (CNY5.4127)700+ CNY3.190 (CNY3.6047)1400+ CNY3.130 (CNY3.5369)More Pricing... | Min: 10 / Mult: 10 | Film / Foil PP | Radial Box - 2 Pin | 3300pF | ± 5% | Snubber | Through Hole | 450V | 1.6kV | GRADE II (Test Condition A) | PC Pin | 15mm | 34kV/µs | 18mm | 7.5mm | 13.5mm | R73 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ CNY4.360 (CNY4.9268)50+ CNY2.990 (CNY3.3787)100+ CNY2.460 (CNY2.7798)500+ CNY2.220 (CNY2.5086) | Min: 1 / Mult: 1 | Film / Foil PP | Radial Box - 2 Pin | 4700pF | ± 5% | Snubber | Through Hole | 500V | 2kV | GRADE II (Test Condition A) | PC Pin | 22.5mm | 11kV/µs | 26.5mm | 7mm | 16mm | R73 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ CNY14.840 (CNY16.7692)10+ CNY9.800 (CNY11.074)50+ CNY8.720 (CNY9.8536)100+ CNY7.640 (CNY8.6332)500+ CNY6.460 (CNY7.2998)More Pricing... | Min: 1 / Mult: 1 | Film / Foil PP | Radial Box - 2 Pin | 0.033µF | ± 5% | Snubber | Through Hole | 400V | 1kV | GRADE II (Test Condition A) | PC Pin | 22.5mm | 11kV/µs | 26.5mm | 7mm | 16mm | R73 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 10+ CNY4.710 (CNY5.3223)50+ CNY4.510 (CNY5.0963)100+ CNY4.310 (CNY4.8703)500+ CNY3.600 (CNY4.068)1000+ CNY3.250 (CNY3.6725)More Pricing... | Min: 10 / Mult: 10 | Film / Foil PP | Radial Box - 2 Pin | 0.01µF | ± 5% | Snubber | Through Hole | 300V | 630V | GRADE II (Test Condition A) | PC Pin | 15mm | 11kV/µs | 18mm | 5mm | 11mm | R73 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ CNY15.050 (CNY17.0065)10+ CNY8.720 (CNY9.8536)50+ CNY7.910 (CNY8.9383)300+ CNY7.100 (CNY8.023)600+ CNY6.630 (CNY7.4919)More Pricing... | Min: 1 / Mult: 1 | Film / Foil PP | Radial Box - 2 Pin | 0.01µF | ± 5% | Snubber | Through Hole | 500V | 2kV | GRADE II (Test Condition A) | PC Pin | 22.5mm | 11kV/µs | 26.5mm | 10mm | 18.5mm | R73 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 10+ CNY7.560 (CNY8.5428)50+ CNY5.940 (CNY6.7122)100+ CNY5.730 (CNY6.4749)500+ CNY4.750 (CNY5.3675)1000+ CNY4.200 (CNY4.746)More Pricing... | Min: 10 / Mult: 10 | Film / Foil PP | Radial Box - 2 Pin | 2200pF | ± 5% | Snubber | Through Hole | 500V | 2kV | GRADE II (Test Condition A) | PC Pin | 15mm | 54kV/µs | 18mm | 8.5mm | 14.5mm | R73 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 10+ CNY6.570 (CNY7.4241)50+ CNY5.980 (CNY6.7574)100+ CNY5.390 (CNY6.0907)500+ CNY4.860 (CNY5.4918)1000+ CNY4.440 (CNY5.0172)More Pricing... | Min: 10 / Mult: 10 | Film / Foil PP | Radial Box - 2 Pin | 0.022µF | ± 5% | Snubber | Through Hole | 400V | 1kV | GRADE II (Test Condition A) | PC Pin | 15mm | 28kV/µs | 18mm | 8.5mm | 14.5mm | R73 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 10+ CNY7.190 (CNY8.1247)50+ CNY5.660 (CNY6.3958)100+ CNY5.170 (CNY5.8421)810+ CNY3.830 (CNY4.3279)1610+ CNY3.600 (CNY4.068)More Pricing... | Min: 10 / Mult: 10 | Film / Foil PP | Radial Box - 2 Pin | 0.01µF | ± 5% | Snubber | Through Hole | 450V | 1.6kV | GRADE II (Test Condition A) | Radial Leaded | 22.5mm | 11kV/µs | 26.5mm | 6mm | 15mm | R73 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 10+ CNY3.200 (CNY3.616)50+ CNY2.610 (CNY2.9493)100+ CNY2.210 (CNY2.4973)500+ CNY2.040 (CNY2.3052) | Min: 10 / Mult: 10 | Film / Foil PP | Radial Box - 2 Pin | 100pF | ± 5% | Snubber | Through Hole | 500V | 2kV | GRADE II (Test Condition A) | PC Pin | 15mm | 54kV/µs | 18mm | 5mm | 11mm | R73 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 10+ CNY4.930 (CNY5.5709)50+ CNY4.320 (CNY4.8816)100+ CNY3.580 (CNY4.0454)500+ CNY3.210 (CNY3.6273)1000+ CNY2.960 (CNY3.3448)More Pricing... | Min: 10 / Mult: 10 | Film / Foil PP | Radial Box - 2 Pin | 470pF | ± 5% | Snubber | Through Hole | 500V | 2kV | GRADE II (Test Condition A) | PC Pin | 15mm | 54kV/µs | 18mm | 5mm | 11mm | R73 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ CNY26.140 (CNY29.5382)10+ CNY18.940 (CNY21.4022)50+ CNY15.630 (CNY17.6619)360+ CNY12.750 (CNY14.4075)720+ CNY12.680 (CNY14.3284)More Pricing... | Min: 1 / Mult: 1 | Film / Foil PP | Radial Box - 2 Pin | 0.1µF | ± 10% | Snubber | Through Hole | 450V | 1.6kV | GRADE II (Test Condition A) | PC Pin | 37.5mm | 6.5kV/µs | 41.5mm | 13mm | 24mm | R73 Series | -55°C | 105°C | - | |||||
Each | 10+ CNY3.530 (CNY3.9889)50+ CNY3.170 (CNY3.5821)100+ CNY2.800 (CNY3.164)500+ CNY2.590 (CNY2.9267)1000+ CNY2.570 (CNY2.9041)More Pricing... | Min: 10 / Mult: 10 | Film / Foil PP | Radial Box - 2 Pin | 1000pF | ± 5% | 0 | Through Hole | 450V | 1.6kV | GRADE II (Test Condition A) | Radial Leaded | 15mm | 34kV/µs | 18mm | 5mm | 11mm | R73 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 10+ CNY3.840 (CNY4.3392)50+ CNY3.680 (CNY4.1584)100+ CNY3.510 (CNY3.9663)500+ CNY3.500 (CNY3.955)1000+ CNY3.450 (CNY3.8985)More Pricing... | Min: 10 / Mult: 10 | Film / Foil PP | Radial Box - 2 Pin | 0.01µF | ± 5% | Snubber | Through Hole | 300V | 630V | GRADE II (Test Condition A) | Radial Leaded | 15mm | 11kV/µs | 18mm | 5mm | 11mm | R73 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ CNY25.280 (CNY28.5664)10+ CNY17.500 (CNY19.775)50+ CNY13.900 (CNY15.707)480+ CNY10.880 (CNY12.2944)960+ CNY9.940 (CNY11.2322)More Pricing... | Min: 1 / Mult: 1 | Film / Foil PP | Radial Box - 2 Pin | 0.047µF | ± 5% | 0 | Through Hole | 450V | 1.6kV | GRADE II (Test Condition A) | Radial Leaded | 27.5mm | 11kV/µs | 32mm | 13mm | 22mm | R73 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 10+ CNY8.500 (CNY9.605)50+ CNY6.590 (CNY7.4467)300+ CNY5.400 (CNY6.102)600+ CNY5.020 (CNY5.6726)1200+ CNY4.690 (CNY5.2997)More Pricing... | Min: 10 / Mult: 10 | Film / Foil PP | Radial Box - 2 Pin | 0.015µF | ± 5% | Snubber | Through Hole | 450V | 1.6kV | GRADE II (Test Condition A) | PC Pin | 22.5mm | 11kV/µs | 26.5mm | 8.5mm | 17mm | R73 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 10+ CNY6.600 (CNY7.458)50+ CNY5.780 (CNY6.5314)100+ CNY4.790 (CNY5.4127)700+ CNY4.290 (CNY4.8477)1400+ CNY3.960 (CNY4.4748)More Pricing... | Min: 10 / Mult: 10 | Film / Foil PP | Radial Box - 2 Pin | 0.022µF | ± 5% | Snubber | Through Hole | 300V | 630V | GRADE II (Test Condition A) | PC Pin | 15mm | 11kV/µs | 18mm | 7.5mm | 13.5mm | R73 Series | -55°C | 105°C | AEC-Q200 |