18 Product Results Found for "D-LINK"
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ CNY91.210 (CNY103.0673)10+ CNY69.370 (CNY78.3881)50+ CNY61.300 (CNY69.269)100+ CNY60.300 (CNY68.139)200+ CNY59.300 (CNY67.009)More Pricing... | Total:CNY91.21 Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 40µF | ± 10% | DC Link | Through Hole | 400V | - | PC Pin | 27.5mm | 11V/µs | - | - | 6000µohm | 31.5mm | 20mm | 39.5mm | DCP4 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ CNY52.460 (CNY59.2798)10+ CNY38.770 (CNY43.8101)25+ CNY36.260 (CNY40.9738)50+ CNY33.740 (CNY38.1262)100+ CNY30.700 (CNY34.691)More Pricing... | Total:CNY52.46 Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 10µF | ± 10% | DC Link | Through Hole | 1.1kV | - | PC Pin | 37.5mm | 29V/µs | - | - | 7200µohm | 41.5mm | 20mm | 39.5mm | DCP4 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | Pricing is unavailable. Please contact customer services. | Metallized PP | Radial Box - 4 Pin | 14µF | - | DC Link | Through Hole | 900V | - | PC Pin | - | - | 490A | - | - | 42mm | 28mm | 37mm | - | -55°C | 125°C | AEC-Q200 | ||||||
Each | Pricing is unavailable. Please contact customer services. | - | Radial Box - 2 Pin | - | - | DC Link | - | - | - | - | - | 80V/µs | 264A | 9.1A | - | - | 19mm | 29mm | - | - | - | AEC-Q200 | ||||||
Each | Pricing is unavailable. Please contact customer services. | - | Radial Box - 4 Pin | - | - | DC Link | Through Hole | - | - | PC Pin | - | - | - | - | - | - | 45mm | 56mm | C4AQ-P Series | -55°C | - | AEC-Q200 | ||||||
Each | Pricing is unavailable. Please contact customer services. | - | Radial Box - 4 Pin | - | - | DC Link | Through Hole | 600V | - | PC Pin | - | - | - | - | - | 41.5mm | 24mm | 19mm | - | -55°C | - | AEC-Q200 | ||||||
Each | Pricing is unavailable. Please contact customer services. | Metallized PP | Radial Box - 2 Pin | - | - | DC Link | - | 600V | - | PC Pin | 27.5mm | - | 650A | 11.7A | - | - | 19mm | 29mm | C4AQ-P Series | - | 125°C | AEC-Q200 | ||||||
Each | Pricing is unavailable. Please contact customer services. | Metallized PP | Radial Box - 4 Pin | 10µF | ± 5% | DC Link | Through Hole | 1kV | GRADE III (Test Condition B) | Radial Leaded | - | 37V/µs | 370A | 13.2A | 0.0075ohm | 42mm | 20mm | 40mm | C4AU Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | Pricing is unavailable. Please contact customer services. | Metallized PP | Radial Box - 4 Pin | 45µF | ± 5% | DC Link | Through Hole | 1.3kV | - | PC Pin | - | 13V/µs | 596A | 34A | 0.0031ohm | 57.5mm | 45mm | 65mm | C4AQ Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | Pricing is unavailable. Please contact customer services. | Metallized PP | Radial Box - 2 Pin | 1µF | ± 5% | DC Link | Through Hole | 1.2kV | GRADE III (Test Condition B) | Radial Leaded | 27.5mm | 90V/µs | 90A | 4.9A | 0.0284ohm | 32mm | 13mm | 22mm | C4AU Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | Pricing is unavailable. Please contact customer services. | Metallized PP | Radial Box - 4 Pin | 85µF | ± 5% | DC Link | Through Hole | 800V | - | PC Pin | - | 9V/µs | 728A | 35.8A | 0.0025ohm | 57.5mm | 45mm | 56mm | C4AQ Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+ CNY194.830 (CNY220.1579)5+ CNY174.310 (CNY196.9703)10+ CNY153.790 (CNY173.7827)25+ CNY150.300 (CNY169.839)50+ CNY146.810 (CNY165.8953)More Pricing... | Total:CNY194.83 Min: 1 / Mult: 1 | Metallized PP | Radial Box - 4 Pin | 100µF | ± 10% | DC Link | Through Hole | 400V | - | PC Pin | 37.5mm | 8V/µs | - | - | 2500µohm | 41.5mm | 31mm | 46mm | DCP4 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ CNY87.560 (CNY98.9428)10+ CNY66.470 (CNY75.1111)25+ CNY62.590 (CNY70.7267)50+ CNY58.710 (CNY66.3423)100+ CNY56.970 (CNY64.3761)More Pricing... | Total:CNY87.56 Min: 1 / Mult: 1 | Metallized PP | Radial Box - 4 Pin | 30µF | ± 10% | DC Link | Through Hole | 800V | - | PC Pin | 37.5mm | 21V/µs | - | - | 4100µohm | 41.5mm | 24mm | 45.5mm | DCP4 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ CNY66.860 (CNY75.5518)10+ CNY50.110 (CNY56.6243)25+ CNY47.030 (CNY53.1439)50+ CNY43.940 (CNY49.6522)100+ CNY40.210 (CNY45.4373)More Pricing... | Total:CNY66.86 Min: 1 / Mult: 1 | Metallized PP | Radial Box - 4 Pin | 20µF | ± 10% | DC Link | Through Hole | 800V | - | PC Pin | 37.5mm | 21V/µs | - | - | 6200µohm | 41.5mm | 20mm | 39.5mm | DCP4 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ CNY41.660 (CNY47.0758)10+ CNY29.250 (CNY33.0525)50+ CNY25.210 (CNY28.4873)100+ CNY23.010 (CNY26.0013)200+ CNY22.710 (CNY25.6623)More Pricing... | Total:CNY41.66 Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 5µF | ± 10% | DC Link | Through Hole | 1.3kV | - | PC Pin | 27.5mm | 50V/µs | - | - | 0.014ohm | 31.5mm | 20mm | 39.5mm | DCP4 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ CNY62.970 (CNY71.1561)10+ CNY55.090 (CNY62.2517)25+ CNY45.650 (CNY51.5845)50+ CNY40.930 (CNY46.2509)100+ CNY37.790 (CNY42.7027)More Pricing... | Total:CNY62.97 Min: 1 / Mult: 1 | Metallized PP | Radial Box - 4 Pin | 10µF | ± 10% | DC Link | Through Hole | 1.3kV | - | PC Pin | 37.5mm | 35V/µs | - | - | 7200µohm | 41.5mm | 24mm | 45.5mm | DCP4 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ CNY31.000 (CNY35.030)10+ CNY22.400 (CNY25.312)50+ CNY18.890 (CNY21.3457)100+ CNY18.780 (CNY21.2214)200+ CNY18.670 (CNY21.0971)More Pricing... | Total:CNY31.00 Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 5µF | ± 10% | DC Link | Through Hole | 1.1kV | - | PC Pin | 27.5mm | 43V/µs | - | - | 0.014ohm | 31.5mm | 17mm | 34.5mm | DCP4 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ CNY56.270 (CNY63.5851)10+ CNY41.660 (CNY47.0758)25+ CNY38.920 (CNY43.9796)50+ CNY36.180 (CNY40.8834)100+ CNY33.060 (CNY37.3578)More Pricing... | Total:CNY56.27 Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 15µF | ± 10% | DC Link | Through Hole | 900V | - | PC Pin | 37.5mm | 22V/µs | - | - | 5800µohm | 41.5mm | 20mm | 39.5mm | DCP4 Series | -55°C | 105°C | AEC-Q200 | |||||