Power Film Capacitors:

3,206 Products Found

element14’s power film capacitors are designed for demanding power electronics and high-frequency applications. Featuring a durable film dielectric, these capacitors offer high reliability, stable capacitance, and excellent current-handling capabilities, making them ideal for long-lasting performance.

With low Equivalent Series Resistance (ESR) and low self-inductance (ESL), power film capacitors minimize power loss and ensure efficient energy storage. They can handle high voltage and surge currents, making them perfect for applications that require minimal aging and extended service life.

Applications of Power Film Capacitors:

 

  • Power Electronics and Renewable Energy Systems:** Ideal for smoothing and filtering inverters in solar, wind, and fuel cell systems, thanks to their high capacitance and ripple current tolerance.
  • Motor Drives and Power Supplies: Their stability and high-current capability make them a preferred choice for motor drives and power supplies.
  • Safety and EMI Suppression: These capacitors are effective in electromagnetic interference (EMI) suppression, and serve as safety and snubber capacitors in electronic circuits.
  • Medical and Industrial Applications: Used in high pulse current systems like X-ray machines and pulsed lasers, providing reliable energy storage.

element14’s power film capacitors come in various capacitance, voltage ratings, and terminal styles, including screw-type terminals for high-current applications. They offer an efficient, reliable alternative to traditional electrolytic capacitors in high-power applications.

Show More
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Output (kvar)
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
3518972

RoHS

Each
10+
CNY5.640
(CNY6.3732)
100+
CNY4.530
(CNY5.1189)
500+
CNY4.010
(CNY4.5313)
1000+
CNY3.920
(CNY4.4296)
2000+
CNY3.690
(CNY4.1697)
More Pricing...
Min: 10 / Mult: 10
Double Metallized PP
Radial Box - 2 Pin
0.018µF
± 5%
High Frequency
Through Hole
500V
1kV
-
PC Pin
10mm
6.2kV/µs
-
-
-
-
13mm
6mm
14mm
-
-
B32641B Series
-55°C
110°C
AEC-Q200
2808972

RoHS

Each
1+
CNY49.110
(CNY55.4943)
10+
CNY37.730
(CNY42.6349)
50+
CNY32.690
(CNY36.9397)
100+
CNY25.650
(CNY28.9845)
500+
CNY25.040
(CNY28.2952)
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Axial Leaded
1µF
± 5%
AC Filter
Through Hole
450V
850V
-
PC Pin
-
140V/µs
140A
-
0.0047ohm
20.5mm
-
-
44mm
9A
-
C4G Series
-40°C
85°C
-
2860265

RoHS

Each
1+
CNY13.320
(CNY15.0516)
10+
CNY9.580
(CNY10.8254)
96+
CNY7.600
(CNY8.588)
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
2.2µF
± 10%
AC Filter
Through Hole
310V
630V
GRADE II (Test Condition B)
Radial Leaded
27.5mm
45V/µs
99A
7.2A
-
-
31.5mm
14mm
28mm
-
-
C4AF Series
-55°C
105°C
AEC-Q200
3131619

RoHS

Each
1+
CNY42.430
(CNY47.9459)
5+
CNY37.130
(CNY41.9569)
10+
CNY30.770
(CNY34.7701)
25+
CNY29.970
(CNY33.8661)
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
10µF
± 10%
AC Filter
Through Hole
350V
-
GRADE III (Test Condition B)
PC Pin
52.5mm
-
-
-
0.014ohm
-
57.5mm
28mm
-
-
-
B32354S Series
-40°C
85°C
-
2946263

RoHS

Each
1+
CNY37.340
(CNY42.1942)
10+
CNY27.180
(CNY30.7134)
50+
CNY26.490
(CNY29.9337)
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
5µF
± 10%
AC Filter
Through Hole
400V
800V
GRADE III (Test Condition A)
PC Pin
37.5mm
60V/µs
-
-
0.015ohm
-
42mm
22mm
45mm
-
-
B32756 Series
-40°C
105°C
AEC-Q200
2361695

RoHS

Each
1+
CNY58.610
(CNY66.2293)
3+
CNY53.890
(CNY60.8957)
5+
CNY49.160
(CNY55.5508)
10+
CNY37.770
(CNY42.6801)
20+
CNY35.930
(CNY40.6009)
More Pricing...
Min: 1 / Mult: 1
Double Metallized PP
Axial Leaded
1µF
± 10%
Snubber
Through Hole
275V
600V
-
PC Pin
-
196V/µs
196A
8.9A
0.006ohm
21mm
-
-
34mm
-
-
940C Series
-55°C
105°C
-
2470590

RoHS

Each
5+
CNY16.620
(CNY18.7806)
50+
CNY11.860
(CNY13.4018)
250+
CNY10.330
(CNY11.6729)
500+
CNY9.520
(CNY10.7576)
1000+
CNY8.860
(CNY10.0118)
More Pricing...
Min: 5 / Mult: 5
Film / Foil PP
Radial Box - 2 Pin
330pF
± 1%
High Frequency
Through Hole
250V
630V
-
PC Pin
5mm
-
-
-
-
-
7.2mm
4.5mm
6mm
-
-
KP1830 Series
-
100°C
-
1413886

RoHS

Each
1+
CNY44.500
(CNY50.285)
5+
CNY38.670
(CNY43.6971)
10+
CNY32.840
(CNY37.1092)
20+
CNY30.420
(CNY34.3746)
40+
CNY27.990
(CNY31.6287)
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
0.47µF
± 5%
High Frequency
Through Hole
500V
1kV
-
Radial Leaded
27.5mm
285V/µs
-
-
-
-
31.5mm
13.5mm
23.5mm
-
-
MKP1840M Series
-55°C
100°C
-
2729025

RoHS

Each
1+
CNY28.920
(CNY32.6796)
10+
CNY21.160
(CNY23.9108)
50+
CNY17.650
(CNY19.9445)
250+
CNY15.010
(CNY16.9613)
500+
CNY14.130
(CNY15.9669)
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Axial Leaded
0.1µF
± 5%
High Frequency
Through Hole
500V
1.2kV
-
PC Pin
-
700V/µs
70A
-
0.0134ohm
14mm
-
-
-
7A
-
C4C Series
-40°C
85°C
-
2809042

RoHS

Each
10+
CNY2.820
(CNY3.1866)
100+
CNY2.220
(CNY2.5086)
500+
CNY1.960
(CNY2.2148)
1500+
CNY1.800
(CNY2.034)
3000+
CNY1.680
(CNY1.8984)
More Pricing...
Min: 10 / Mult: 10
Double Metallized PP
Radial Box - 2 Pin
4700pF
± 5%
High Frequency
Through Hole
250V
630V
GRADE II (Test Condition A)
PC Pin
7.5mm
2.8kV/µs
13A
700mA
0.135ohm
-
10mm
4mm
9mm
-
-
R76 Series
-55°C
105°C
AEC-Q200
3372968

RoHS

Each
1+
CNY45.380
(CNY51.2794)
10+
CNY39.710
(CNY44.8723)
25+
CNY32.900
(CNY37.177)
50+
CNY29.500
(CNY33.335)
100+
CNY27.230
(CNY30.7699)
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
8µF
± 10%
DC Link
Through Hole
-
800V
-
Radial Leaded
37.5mm
35V/µs
280A
8.2A
0.0171ohm
-
41mm
17mm
34.5mm
-
-
EZPV Series
-40°C
105°C
-
3520025

RoHS

Each
10+
CNY5.130
(CNY5.7969)
50+
CNY4.640
(CNY5.2432)
300+
CNY4.150
(CNY4.6895)
600+
CNY3.860
(CNY4.3618)
1200+
CNY3.600
(CNY4.068)
More Pricing...
Min: 10 / Mult: 10
Metallized PP
Radial Box - 2 Pin
0.047µF
± 5%
High Frequency
Through Hole
700V
2kV
GRADE II (Test Condition A)
Radial Leaded
22.5mm
4kV/µs
188A
5.74A
0.0169ohm
-
26.5mm
10mm
18.5mm
-
-
R75H Series
-55°C
125°C
AEC-Q200
2752816

RoHS

CORNELL DUBILIER
Each
1+
CNY1,636.210
(CNY1,848.9173)
5+
CNY1,605.080
(CNY1,813.7404)
10+
CNY1,573.940
(CNY1,778.5522)
Min: 1 / Mult: 1
Metallized PP
Can
970µF
10%
DC Link
Stud Mount - M12
-
1kV
-
Threaded Stud
50mm
-
-
84A
0.0022ohm
116mm
-
-
165mm
-
-
947C Series
-40°C
85°C
-
3519961

RoHS

Each
10+
CNY3.030
(CNY3.4239)
100+
CNY1.850
(CNY2.0905)
500+
CNY1.320
(CNY1.4916)
Min: 10 / Mult: 10
Metallized PP
Radial Box - 2 Pin
0.068µF
± 5%
High Frequency
Through Hole
160V
250V
GRADE II (Test Condition A)
Radial Leaded
10mm
570V/µs
39A
3.3A
0.0234ohm
-
13mm
4mm
9mm
-
-
R75H Series
-55°C
125°C
AEC-Q200
3106511

RoHS

Each
1+
CNY11.940
(CNY13.4922)
5+
CNY7.850
(CNY8.8705)
10+
CNY6.270
(CNY7.0851)
20+
CNY5.930
(CNY6.7009)
40+
CNY5.560
(CNY6.2828)
More Pricing...
Min: 1 / Mult: 1
Metallized PET
Radial
4.7µF
± 5%
DC Link
Through Hole
-
250V
-
PC Pin
22.5mm
8V/µs
-
-
-
-
25mm
11.5mm
20mm
-
-
-
-40°C
105°C
-
3542126

RoHS

Each
1+
CNY96.940
(CNY109.5422)
5+
CNY93.290
(CNY105.4177)
10+
CNY89.650
(CNY101.3045)
20+
CNY85.620
(CNY96.7506)
40+
CNY81.580
(CNY92.1854)
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
45µF
± 5%
DC Link
Through Hole
-
500V
-
Radial Leaded
37.5mm
20V/µs
900A
20.2A
0.0033ohm
-
42mm
30mm
45mm
-
-
MKP1848H Series
-40°C
85°C
AEC-Q200
3642738

RoHS

Each
1+
CNY15.040
(CNY16.9952)
10+
CNY11.610
(CNY13.1193)
50+
CNY10.640
(CNY12.0232)
100+
CNY8.820
(CNY9.9666)
200+
CNY7.980
(CNY9.0174)
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
3µF
± 5%
High Frequency
Through Hole
-
600V
GRADE II (Test Condition B)
Radial Leaded
27.5mm
-
-
-
-
-
31.5mm
9.5mm
18mm
-
-
ECWFG Series
-40°C
110°C
AEC-Q200
3254590

RoHS

Each
1+
CNY14.460
(CNY16.3398)
10+
CNY11.460
(CNY12.9498)
50+
CNY10.220
(CNY11.5486)
100+
CNY7.170
(CNY8.1021)
Min: 1 / Mult: 1
Double Metallized PP
Radial Box - 2 Pin
0.68µF
± 5%
High Frequency
Through Hole
250V
400V
GRADE II (Test Condition A)
Radial Leaded
22.5mm
500V/µs
340A
11.7A
0.0047ohm
-
26.5mm
13mm
22mm
-
-
R76H Series
-55°C
125°C
AEC-Q200
3106478

RoHS

Each
1+
CNY3.720
(CNY4.2036)
5+
CNY2.820
(CNY3.1866)
10+
CNY2.400
(CNY2.712)
25+
CNY1.850
(CNY2.0905)
50+
CNY1.490
(CNY1.6837)
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial
0.68µF
± 5%
High Frequency
Through Hole
-
400V
-
PC Pin
15mm
310V/µs
-
-
-
-
18mm
9.5mm
15mm
-
-
-
-40°C
105°C
-
2677836

RoHS

Each
10+
CNY4.930
(CNY5.5709)
100+
CNY3.890
(CNY4.3957)
500+
CNY3.440
(CNY3.8872)
1000+
CNY3.000
(CNY3.390)
2000+
CNY2.810
(CNY3.1753)
Min: 10 / Mult: 10
Double Metallized PP
Radial Box - 2 Pin
0.027µF
± 5%
High Frequency
Through Hole
500V
1kV
-
PC Pin
15mm
3.5kV/µs
-
-
-
-
18mm
6mm
12mm
-
-
B32642B Series
-55°C
110°C
AEC-Q200
2426936

RoHS

Each
1+
CNY33.930
(CNY38.3409)
5+
CNY29.140
(CNY32.9282)
10+
CNY24.340
(CNY27.5042)
20+
CNY21.960
(CNY24.8148)
40+
CNY19.570
(CNY22.1141)
More Pricing...
Min: 1 / Mult: 1
Film / Foil PP
Radial
0.047µF
± 5%
Snubber
Through Hole
200V
400V
-
PC Pin
18.3mm
-
-
-
-
-
31.8mm
-
-
-
-
Orange Drop 715P Series
-55°C
85°C
-
2677837

RoHS

Each
10+
CNY6.430
(CNY7.2659)
100+
CNY5.080
(CNY5.7404)
500+
CNY4.490
(CNY5.0737)
1000+
CNY3.910
(CNY4.4183)
2000+
CNY3.660
(CNY4.1358)
Min: 10 / Mult: 10
Double Metallized PP
Radial Box - 2 Pin
0.033µF
± 5%
High Frequency
Through Hole
500V
1kV
-
PC Pin
15mm
3.5kV/µs
-
-
-
-
18mm
7mm
12.5mm
-
-
B32642B Series
-55°C
110°C
AEC-Q200
3642721

RoHS

Each
1+
CNY18.090
(CNY20.4417)
10+
CNY13.940
(CNY15.7522)
25+
CNY13.390
(CNY15.1307)
50+
CNY12.840
(CNY14.5092)
100+
CNY9.060
(CNY10.2378)
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
4µF
± 5%
High Frequency
Through Hole
-
600V
GRADE II (Test Condition B)
Radial Leaded
27.5mm
-
-
-
-
-
31.5mm
10.5mm
21mm
-
-
ECWFG Series
-40°C
110°C
AEC-Q200
3106455

RoHS

Each
1+
CNY1.400
(CNY1.582)
10+
CNY1.070
(CNY1.2091)
50+
CNY0.700
(CNY0.791)
100+
CNY0.559
(CNY0.6317)
200+
CNY0.501
(CNY0.5661)
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial
0.22µF
± 5%
High Frequency
Through Hole
-
250V
-
PC Pin
10mm
560V/µs
-
-
-
-
12mm
6mm
10mm
-
-
-
-40°C
105°C
-
2495980

RoHS

Each
1+
CNY31.190
(CNY35.2447)
10+
CNY22.980
(CNY25.9674)
50+
CNY21.240
(CNY24.0012)
112+
CNY20.150
(CNY22.7695)
560+
CNY17.820
(CNY20.1366)
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
1.5µF
± 5%
High Frequency
Through Hole
250V
1kV
GRADE II (Test Condition A)
PC Pin
27.5mm
350V/µs
525A
9.53A
0.0106ohm
-
32mm
22mm
37mm
-
-
R75 Series
-55°C
105°C
-
1-25 of 3206 items
of 129 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
electronical-license
Trade Account