PANASONIC Power Film Capacitors:
464 Products FoundView
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ CNY15.040 (CNY16.9952)10+ CNY11.610 (CNY13.1193)50+ CNY10.640 (CNY12.0232)100+ CNY8.820 (CNY9.9666)200+ CNY7.980 (CNY9.0174)More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 3µF | ± 5% | High Frequency | Through Hole | - | 600V | GRADE II (Test Condition B) | Radial Leaded | 27.5mm | - | - | - | - | 31.5mm | 9.5mm | 18mm | ECWFG Series | -40°C | 110°C | AEC-Q200 | |||||
Each | 1+ CNY24.920 (CNY28.1596)5+ CNY21.500 (CNY24.295)10+ CNY18.080 (CNY20.4304)25+ CNY16.500 (CNY18.645)50+ CNY14.910 (CNY16.8483)More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 6µF | ± 5% | High Frequency | Through Hole | - | 600V | GRADE II (Test Condition B) | Radial Leaded | 27.5mm | - | - | - | - | 31.5mm | 12mm | 24.5mm | ECWFG Series | -40°C | 110°C | AEC-Q200 | |||||
Each | 1+ CNY25.910 (CNY29.2783)10+ CNY20.890 (CNY23.6057)50+ CNY17.980 (CNY20.3174)100+ CNY16.790 (CNY18.9727)500+ CNY14.250 (CNY16.1025) | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 4.7µF | ± 5% | High Frequency | Through Hole | - | 700V | GRADE III (Test Condition B) | PC Pin | 27.5mm | - | - | - | - | 31.5mm | 17.5mm | 32.5mm | ECWFG Series | -40°C | 110°C | AEC-Q200 | |||||
Each | 1+ CNY19.300 (CNY21.809)5+ CNY16.530 (CNY18.6789)10+ CNY13.760 (CNY15.5488)25+ CNY12.570 (CNY14.2041)50+ CNY11.380 (CNY12.8594)More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 3µF | ± 10% | High Frequency | Through Hole | - | 630V | GRADE III (Test Condition B) | Radial Leaded | 22.5mm | - | - | - | - | 27mm | 17.5mm | 26.5mm | ECWFG Series | -40°C | 110°C | AEC-Q200 | |||||
Each | 1+ CNY9.470 (CNY10.7011)10+ CNY5.000 (CNY5.650)50+ CNY4.930 (CNY5.5709)100+ CNY4.870 (CNY5.5031)200+ CNY4.670 (CNY5.2771)More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 1µF | ± 10% | High Frequency | Through Hole | - | 630V | GRADE III (Test Condition B) | Radial Leaded | 22.5mm | - | - | - | - | 27mm | 10.5mm | 19mm | ECWFG Series | -40°C | 110°C | AEC-Q200 | |||||
Each | 1+ CNY27.890 (CNY31.5157)10+ CNY23.340 (CNY26.3742)50+ CNY21.690 (CNY24.5097)100+ CNY17.590 (CNY19.8767)600+ CNY15.210 (CNY17.1873)More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 8.2µF | ± 5% | High Frequency | Through Hole | - | 600V | GRADE II (Test Condition B) | Radial Leaded | 27.5mm | - | - | - | - | 31.5mm | 13.5mm | 28.5mm | ECWFG Series | -40°C | 110°C | AEC-Q200 | |||||
Each | 1+ CNY17.720 (CNY20.0236)10+ CNY12.530 (CNY14.1589)50+ CNY10.370 (CNY11.7181)100+ CNY9.440 (CNY10.6672)200+ CNY8.580 (CNY9.6954)More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 3µF | ± 5% | High Frequency | Through Hole | - | 600V | GRADE II (Test Condition B) | Radial Leaded | 27.5mm | - | - | - | - | 31.5mm | 9.5mm | 18mm | ECWFG Series | -40°C | 110°C | AEC-Q200 | |||||
Each | 1+ CNY29.090 (CNY32.8717)5+ CNY25.100 (CNY28.363)10+ CNY21.100 (CNY23.843)20+ CNY19.180 (CNY21.6734)40+ CNY17.260 (CNY19.5038)More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 5.6µF | ± 5% | High Frequency | Through Hole | - | 800V | GRADE II (Test Condition B) | PC Pin | 27.5mm | - | - | - | - | 31.5mm | 16mm | 29.5mm | ECWFG Series | -40°C | 110°C | AEC-Q200 | |||||
Each | 1+ CNY16.200 (CNY18.306)10+ CNY9.360 (CNY10.5768)50+ CNY8.430 (CNY9.5259)100+ CNY7.490 (CNY8.4637)200+ CNY7.230 (CNY8.1699)More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 2µF | ± 5% | High Frequency | Through Hole | - | 600V | GRADE II (Test Condition B) | Radial Leaded | 27.5mm | - | - | - | - | 31.5mm | 8mm | 17mm | ECWFG Series | -40°C | 110°C | AEC-Q200 | |||||
Each | 1+ CNY11.670 (CNY13.1871)10+ CNY7.720 (CNY8.7236)25+ CNY7.200 (CNY8.136)50+ CNY6.670 (CNY7.5371)100+ CNY6.140 (CNY6.9382)More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 1.5µF | ± 5% | High Frequency | Through Hole | - | 630V | GRADE III (Test Condition B) | Radial Leaded | 22.5mm | - | - | - | - | 27mm | 12mm | 21mm | ECWFG Series | -40°C | 110°C | AEC-Q200 | |||||
Each | 1+ CNY11.790 (CNY13.3227)10+ CNY6.650 (CNY7.5145)25+ CNY6.240 (CNY7.0512)50+ CNY5.830 (CNY6.5879)100+ CNY5.420 (CNY6.1246)More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 1.5µF | ± 5% | High Frequency | Through Hole | - | 630V | GRADE III (Test Condition B) | Radial Leaded | 27.5mm | - | - | - | - | 31.5mm | 10.5mm | 21mm | ECWFG Series | -40°C | 110°C | AEC-Q200 | |||||
Each | 1+ CNY13.880 (CNY15.6844)10+ CNY10.760 (CNY12.1588)25+ CNY10.350 (CNY11.6955)50+ CNY9.930 (CNY11.2209)100+ CNY8.170 (CNY9.2321)More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 2.2µF | ± 5% | High Frequency | Through Hole | - | 630V | GRADE III (Test Condition B) | Radial Leaded | 22.5mm | - | - | - | - | 27mm | 15.5mm | 24mm | ECWFG Series | -40°C | 110°C | AEC-Q200 | |||||
Each | 1+ CNY11.800 (CNY13.334)10+ CNY8.110 (CNY9.1643)25+ CNY7.190 (CNY8.1247)50+ CNY6.270 (CNY7.0851)100+ CNY5.360 (CNY6.0568)More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 1.5µF | ± 5% | High Frequency | Through Hole | - | 630V | GRADE III (Test Condition B) | Radial Leaded | 22.5mm | - | - | - | - | 27mm | 12mm | 21mm | ECWFG Series | -40°C | 110°C | AEC-Q200 | |||||
Each | 1+ CNY11.380 (CNY12.8594)10+ CNY6.380 (CNY7.2094)50+ CNY5.710 (CNY6.4523)100+ CNY5.040 (CNY5.6952)200+ CNY4.790 (CNY5.4127)More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 1µF | ± 10% | High Frequency | Through Hole | - | 630V | GRADE III (Test Condition B) | Radial Leaded | 22.5mm | - | - | - | - | 27mm | 10.5mm | 19mm | ECWFG Series | -40°C | 110°C | AEC-Q200 | |||||
Each | 1+ CNY12.910 (CNY14.5883)10+ CNY8.050 (CNY9.0965)50+ CNY7.010 (CNY7.9213)100+ CNY5.980 (CNY6.7574)200+ CNY5.910 (CNY6.6783)More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 1µF | ± 5% | High Frequency | Through Hole | - | 700V | GRADE III (Test Condition B) | PC Pin | 27.5mm | - | - | - | - | 31.5mm | 9.5mm | 18mm | ECWFG Series | -40°C | 110°C | AEC-Q200 | |||||
Each | 1+ CNY25.640 (CNY28.9732)10+ CNY18.510 (CNY20.9163)25+ CNY17.000 (CNY19.210)50+ CNY15.480 (CNY17.4924)100+ CNY14.120 (CNY15.9556)More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 6µF | ± 5% | High Frequency | Through Hole | - | 600V | GRADE II (Test Condition B) | Radial Leaded | 27.5mm | - | - | - | - | 31.5mm | 12mm | 24.5mm | ECWFG Series | -40°C | 110°C | AEC-Q200 | |||||
Each | 1+ CNY21.680 (CNY24.4984)5+ CNY18.400 (CNY20.792)10+ CNY15.120 (CNY17.0856)25+ CNY13.830 (CNY15.6279)50+ CNY12.530 (CNY14.1589)More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 4.7µF | ± 5% | High Frequency | Through Hole | - | 600V | GRADE II (Test Condition B) | Radial Leaded | 27.5mm | - | - | - | - | 31.5mm | 12mm | 24.5mm | ECWFG Series | -40°C | 110°C | AEC-Q200 | |||||
Each | 1+ CNY52.080 (CNY58.8504)5+ CNY45.570 (CNY51.4941)10+ CNY37.760 (CNY42.6688)25+ CNY33.850 (CNY38.2505)50+ CNY31.250 (CNY35.3125)More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 12µF | ± 10% | DC Link | Through Hole | - | 800V | - | Radial Leaded | 27.5mm | 35V/µs | 420A | 14.2A | 0.0099ohm | 31mm | 20.5mm | 41.5mm | EZPV Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 1+ CNY25.800 (CNY29.154)5+ CNY22.820 (CNY25.7866)10+ CNY19.840 (CNY22.4192)25+ CNY18.860 (CNY21.3118)50+ CNY17.890 (CNY20.2157)More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 8.2µF | ± 5% | High Frequency | Through Hole | - | 600V | GRADE II (Test Condition B) | Radial Leaded | 27.5mm | - | - | - | - | 31.5mm | 13.5mm | 28.5mm | ECWFG Series | -40°C | 110°C | AEC-Q200 | |||||
Each | 1+ CNY14.530 (CNY16.4189)5+ CNY12.880 (CNY14.5544)10+ CNY11.220 (CNY12.6786)25+ CNY10.770 (CNY12.1701)50+ CNY10.310 (CNY11.6503)More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 3.9µF | ± 5% | High Frequency | Through Hole | - | 800V | GRADE II (Test Condition B) | PC Pin | 27.5mm | - | - | - | - | 31.5mm | 13.5mm | 28.5mm | ECWFG Series | -40°C | 110°C | AEC-Q200 | |||||
Each | 1+ CNY12.650 (CNY14.2945)5+ CNY11.190 (CNY12.6447)10+ CNY9.730 (CNY10.9949)25+ CNY9.340 (CNY10.5542)50+ CNY8.960 (CNY10.1248)More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 2µF | ± 10% | High Frequency | Through Hole | - | 700V | GRADE III (Test Condition B) | PC Pin | 27.5mm | - | - | - | - | 31.5mm | 12mm | 24.5mm | ECWFG Series | -40°C | 110°C | AEC-Q200 | |||||
Each | 1+ CNY45.380 (CNY51.2794)10+ CNY39.710 (CNY44.8723)25+ CNY32.900 (CNY37.177)50+ CNY29.500 (CNY33.335)100+ CNY27.230 (CNY30.7699)More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 8µF | ± 10% | DC Link | Through Hole | - | 800V | - | Radial Leaded | 37.5mm | 35V/µs | 280A | 8.2A | 0.0171ohm | 41mm | 17mm | 34.5mm | EZPV Series | -40°C | 105°C | - | |||||
Each | 1+ CNY25.640 (CNY28.9732)10+ CNY18.510 (CNY20.9163)25+ CNY16.890 (CNY19.0857)50+ CNY15.270 (CNY17.2551)100+ CNY14.840 (CNY16.7692)More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 5.6µF | ± 5% | High Frequency | Through Hole | - | 600V | GRADE II (Test Condition B) | Radial Leaded | 27.5mm | - | - | - | - | 31.5mm | 12mm | 24.5mm | ECWFG Series | -40°C | 110°C | AEC-Q200 | |||||
Each | 1+ CNY29.310 (CNY33.1203)5+ CNY25.320 (CNY28.6116)10+ CNY21.320 (CNY24.0916)25+ CNY19.660 (CNY22.2158)50+ CNY18.000 (CNY20.340)More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 8µF | ± 5% | High Frequency | Through Hole | - | 600V | GRADE II (Test Condition B) | Radial Leaded | 27.5mm | - | - | - | - | 31.5mm | 13.5mm | 28.5mm | ECWFG Series | -40°C | 110°C | AEC-Q200 | |||||
Each | 1+ CNY16.660 (CNY18.8258)10+ CNY13.490 (CNY15.2437)50+ CNY11.900 (CNY13.447)100+ CNY10.310 (CNY11.6503)500+ CNY7.810 (CNY8.8253)More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 2.2µF | ± 10% | High Frequency | Through Hole | - | 700V | GRADE III (Test Condition B) | PC Pin | 27.5mm | - | - | - | - | 31.5mm | 12mm | 24.5mm | ECWFG Series | -40°C | 110°C | AEC-Q200 |