Power Film Capacitors:

3,177 Products Found

element14’s power film capacitors are designed for demanding power electronics and high-frequency applications. Featuring a durable film dielectric, these capacitors offer high reliability, stable capacitance, and excellent current-handling capabilities, making them ideal for long-lasting performance.

With low Equivalent Series Resistance (ESR) and low self-inductance (ESL), power film capacitors minimize power loss and ensure efficient energy storage. They can handle high voltage and surge currents, making them perfect for applications that require minimal aging and extended service life.

Applications of Power Film Capacitors:

 

  • Power Electronics and Renewable Energy Systems:** Ideal for smoothing and filtering inverters in solar, wind, and fuel cell systems, thanks to their high capacitance and ripple current tolerance.
  • Motor Drives and Power Supplies: Their stability and high-current capability make them a preferred choice for motor drives and power supplies.
  • Safety and EMI Suppression: These capacitors are effective in electromagnetic interference (EMI) suppression, and serve as safety and snubber capacitors in electronic circuits.
  • Medical and Industrial Applications: Used in high pulse current systems like X-ray machines and pulsed lasers, providing reliable energy storage.

element14’s power film capacitors come in various capacitance, voltage ratings, and terminal styles, including screw-type terminals for high-current applications. They offer an efficient, reliable alternative to traditional electrolytic capacitors in high-power applications.

Show More
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Output (kvar)
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
3518972

RoHS

Each
10+
CNY5.640
(CNY6.3732)
100+
CNY4.530
(CNY5.1189)
500+
CNY4.010
(CNY4.5313)
1000+
CNY3.920
(CNY4.4296)
2000+
CNY3.690
(CNY4.1697)
More Pricing...
Min: 10 / Mult: 10
Double Metallized PP
Radial Box - 2 Pin
0.018µF
± 5%
High Frequency
Through Hole
500V
1kV
-
PC Pin
10mm
6.2kV/µs
-
-
-
-
13mm
6mm
14mm
-
-
B32641B Series
-55°C
110°C
AEC-Q200
3254634

RoHS

Each
10+
CNY2.890
(CNY3.2657)
100+
CNY1.910
(CNY2.1583)
500+
CNY1.560
(CNY1.7628)
1500+
CNY1.370
(CNY1.5481)
Min: 10 / Mult: 10
Double Metallized PP
Radial Box - 2 Pin
3900pF
± 5%
High Frequency
Through Hole
650V
1.6kV
GRADE II (Test Condition A)
Radial Leaded
15mm
6kV/µs
23A
1.4A
0.163ohm
-
18mm
4mm
10mm
-
-
R76H Series
-55°C
125°C
AEC-Q200
2808972

RoHS

Each
1+
CNY49.930
(CNY56.4209)
10+
CNY38.650
(CNY43.6745)
50+
CNY33.240
(CNY37.5612)
100+
CNY26.270
(CNY29.6851)
500+
CNY25.450
(CNY28.7585)
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Axial Leaded
1µF
± 5%
AC Filter
Through Hole
450V
850V
-
PC Pin
-
140V/µs
140A
-
0.0047ohm
20.5mm
-
-
44mm
9A
-
C4G Series
-40°C
85°C
-
3106489

RoHS

Each
1+
CNY1.920
(CNY2.1696)
10+
CNY1.440
(CNY1.6272)
50+
CNY0.953
(CNY1.0769)
100+
CNY0.763
(CNY0.8622)
200+
CNY0.681
(CNY0.7695)
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial
0.1µF
± 5%
High Frequency
Through Hole
-
630V
-
PC Pin
15mm
900V/µs
-
-
-
-
18mm
5mm
10.5mm
-
-
-
-40°C
105°C
-
2426936

RoHS

Each
1+
CNY33.930
(CNY38.3409)
5+
CNY29.140
(CNY32.9282)
10+
CNY24.340
(CNY27.5042)
20+
CNY21.960
(CNY24.8148)
40+
CNY19.570
(CNY22.1141)
More Pricing...
Min: 1 / Mult: 1
Film / Foil PP
Radial
0.047µF
± 5%
Snubber
Through Hole
200V
400V
-
PC Pin
18.3mm
-
-
-
-
-
31.8mm
-
-
-
-
Orange Drop 715P Series
-55°C
85°C
-
1791607

RoHS

Each
1+
CNY30.560
(CNY34.5328)
10+
CNY21.890
(CNY24.7357)
50+
CNY18.810
(CNY21.2553)
200+
CNY17.490
(CNY19.7637)
400+
CNY15.990
(CNY18.0687)
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Axial Leaded
0.22µF
± 5%
High Current, Pulse
Through Hole
400V
850V
-
PC Pin
-
-
-
-
-
13mm
-
-
-
-
-
MKP1839 HQ Series
-55°C
100°C
-
2860265

RoHS

Each
1+
CNY13.550
(CNY15.3115)
10+
CNY9.740
(CNY11.0062)
96+
CNY7.590
(CNY8.5767)
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
2.2µF
± 10%
AC Filter
Through Hole
310V
630V
GRADE II (Test Condition B)
Radial Leaded
27.5mm
45V/µs
99A
7.2A
-
-
31.5mm
14mm
28mm
-
-
C4AF Series
-55°C
105°C
AEC-Q200
3131619

RoHS

Each
1+
CNY43.150
(CNY48.7595)
5+
CNY37.750
(CNY42.6575)
10+
CNY31.280
(CNY35.3464)
25+
CNY29.900
(CNY33.787)
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
10µF
± 10%
AC Filter
Through Hole
350V
-
GRADE III (Test Condition B)
PC Pin
52.5mm
-
-
-
0.014ohm
-
57.5mm
28mm
-
-
-
B32354S Series
-40°C
85°C
-
2946263

RoHS

Each
1+
CNY37.960
(CNY42.8948)
10+
CNY28.660
(CNY32.3858)
50+
CNY26.880
(CNY30.3744)
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
5µF
± 10%
AC Filter
Through Hole
400V
800V
GRADE III (Test Condition A)
PC Pin
37.5mm
60V/µs
-
-
0.015ohm
-
42mm
22mm
45mm
-
-
B32756 Series
-40°C
105°C
AEC-Q200
1005995

RoHS

Each
10+
CNY2.080
(CNY2.3504)
100+
CNY1.770
(CNY2.0001)
500+
CNY1.440
(CNY1.6272)
2500+
CNY1.270
(CNY1.4351)
5000+
CNY1.170
(CNY1.3221)
More Pricing...
Min: 10 / Mult: 10
Film / Foil PET
Radial Box - 2 Pin
4700pF
± 10%
Pulse
Through Hole
63V
100V
-
PC Pin
5mm
1kV/µs
-
-
-
-
7.2mm
2.5mm
6.5mm
-
-
FKS2 Series
-55°C
100°C
-
2133974

RoHS

Each
1+
CNY48.320
(CNY54.6016)
5+
CNY42.030
(CNY47.4939)
10+
CNY35.730
(CNY40.3749)
20+
CNY34.610
(CNY39.1093)
40+
CNY33.490
(CNY37.8437)
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
5µF
± 5%
DC Link
Through Hole
-
500V
-
Radial Leaded
27.5mm
30V/µs
150A
4A
0.013ohm
-
31.5mm
24mm
12mm
-
-
MKP1848S Series
-40°C
105°C
-
9520260

RoHS

Each
1+
CNY17.530
(CNY19.8089)
50+
CNY15.780
(CNY17.8314)
100+
CNY13.920
(CNY15.7296)
250+
CNY12.590
(CNY14.2267)
Min: 1 / Mult: 1
Film / Foil PS
Radial Box - 2 Pin
4700pF
± 1%
Telecommunication
Through Hole
-
63V
-
PC Pin
5.08mm
-
-
-
-
13mm
-
-
-
-
-
EXFS/HR Series
-40°C
70°C
-
3106459

RoHS

Each
1+
CNY3.210
(CNY3.6273)
10+
CNY2.080
(CNY2.3504)
25+
CNY1.610
(CNY1.8193)
50+
CNY1.290
(CNY1.4577)
100+
CNY1.140
(CNY1.2882)
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial
0.82µF
± 5%
High Frequency
Through Hole
-
250V
-
PC Pin
10mm
560V/µs
-
-
-
-
12mm
9.5mm
18mm
-
-
-
-40°C
105°C
-
2470592

RoHS

Each
1+
CNY15.650
(CNY17.6845)
50+
CNY12.960
(CNY14.6448)
100+
CNY11.530
(CNY13.0289)
250+
CNY10.720
(CNY12.1136)
500+
CNY10.070
(CNY11.3791)
More Pricing...
Min: 1 / Mult: 1
Film / Foil PP
Radial Box - 2 Pin
3300pF
± 1%
High Frequency
Through Hole
160V
250V
-
PC Pin
5mm
-
-
-
-
-
7.2mm
5.5mm
7mm
-
-
KP1830 Series
-
100°C
-
2470590

RoHS

Each
5+
CNY16.620
(CNY18.7806)
50+
CNY11.860
(CNY13.4018)
250+
CNY10.330
(CNY11.6729)
500+
CNY9.520
(CNY10.7576)
1000+
CNY8.860
(CNY10.0118)
More Pricing...
Min: 5 / Mult: 5
Film / Foil PP
Radial Box - 2 Pin
330pF
± 1%
High Frequency
Through Hole
250V
630V
-
PC Pin
5mm
-
-
-
-
-
7.2mm
4.5mm
6mm
-
-
KP1830 Series
-
100°C
-
3106484

RoHS

Each
1+
CNY6.940
(CNY7.8422)
3+
CNY5.920
(CNY6.6896)
5+
CNY5.160
(CNY5.8308)
10+
CNY4.570
(CNY5.1641)
20+
CNY3.670
(CNY4.1471)
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial
3.3µF
± 5%
High Frequency
Through Hole
-
400V
-
PC Pin
22.5mm
130V/µs
-
-
-
-
25mm
14.5mm
25mm
-
-
-
-40°C
105°C
-
1413886

RoHS

Each
1+
CNY44.500
(CNY50.285)
5+
CNY38.670
(CNY43.6971)
10+
CNY32.840
(CNY37.1092)
20+
CNY30.420
(CNY34.3746)
40+
CNY27.990
(CNY31.6287)
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
0.47µF
± 5%
High Frequency
Through Hole
500V
1kV
-
Radial Leaded
27.5mm
285V/µs
-
-
-
-
31.5mm
13.5mm
23.5mm
-
-
MKP1840M Series
-55°C
100°C
-
3106509

RoHS

Each
1+
CNY5.170
(CNY5.8421)
5+
CNY3.850
(CNY4.3505)
10+
CNY3.410
(CNY3.8533)
25+
CNY2.740
(CNY3.0962)
50+
CNY2.430
(CNY2.7459)
More Pricing...
Min: 1 / Mult: 1
Metallized PET
Radial
2.2µF
± 5%
DC Link
Through Hole
-
250V
-
PC Pin
15mm
12V/µs
-
-
-
-
18mm
10.5mm
17.5mm
-
-
-
-40°C
105°C
-
3254527

RoHS

Each
1+
CNY26.360
(CNY29.7868)
10+
CNY17.720
(CNY20.0236)
50+
CNY17.150
(CNY19.3795)
200+
CNY16.570
(CNY18.7241)
400+
CNY16.000
(CNY18.080)
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
12µF
± 10%
DC Link
Through Hole
-
800V
GRADE II (Test Condition A)
Radial Leaded
27.5mm
40V/µs
-
-
0.0068ohm
-
31.5mm
22mm
36.5mm
-
-
B32774X Series
-40°C
105°C
-
3605665

RoHS

Each
1+
CNY44.720
(CNY50.5336)
5+
CNY42.450
(CNY47.9685)
10+
CNY40.180
(CNY45.4034)
20+
CNY37.910
(CNY42.8383)
40+
CNY35.640
(CNY40.2732)
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
8µF
± 10%
AC Filter
Through Hole
350V
700V
GRADE II (Test Condition A)
PC Pin
37.5mm
50V/µs
400A
10A
-
-
43mm
21.5mm
38.5mm
-
-
MKP1847C Series
-40°C
105°C
-
2469029

RoHS

Each
10+
CNY6.490
(CNY7.3337)
100+
CNY5.980
(CNY6.7574)
500+
CNY5.030
(CNY5.6839)
1000+
CNY4.710
(CNY5.3223)
2000+
CNY4.290
(CNY4.8477)
More Pricing...
Min: 10 / Mult: 10
Metallized PP
Radial Box - 2 Pin
1µF
± 10%
Single-Phase PFC
Through Hole
160V
450V
GRADE II (Test Condition A)
PC Pin
15mm
120V/µs
-
-
-
-
18mm
7mm
12.5mm
-
-
B32672P Series
-55°C
125°C
AEC-Q200
2729025

RoHS

Each
1+
CNY28.920
(CNY32.6796)
10+
CNY21.160
(CNY23.9108)
50+
CNY17.650
(CNY19.9445)
250+
CNY15.010
(CNY16.9613)
500+
CNY14.130
(CNY15.9669)
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Axial Leaded
0.1µF
± 5%
High Frequency
Through Hole
500V
1.2kV
-
PC Pin
-
700V/µs
70A
-
0.0134ohm
14mm
-
-
-
7A
-
C4C Series
-40°C
85°C
-
2456388

RoHS

Each
10+
CNY5.570
(CNY6.2941)
50+
CNY4.990
(CNY5.6387)
100+
CNY4.410
(CNY4.9833)
700+
CNY3.420
(CNY3.8646)
1400+
CNY3.360
(CNY3.7968)
More Pricing...
Min: 10 / Mult: 10
Metallized PP
Radial Box - 2 Pin
0.1µF
± 5%
High Frequency
Through Hole
250V
630V
GRADE II (Test Condition A)
PC Pin
15mm
1kV/µs
100A
4.98A
0.0159ohm
-
18mm
7.5mm
13.5mm
-
-
R75 Series
-55°C
105°C
AEC-Q200
1413944

RoHS

Each
5+
CNY20.360
(CNY23.0068)
50+
CNY14.140
(CNY15.9782)
250+
CNY12.200
(CNY13.786)
500+
CNY11.610
(CNY13.1193)
1000+
CNY11.580
(CNY13.0854)
More Pricing...
Min: 5 / Mult: 5
Film / Foil PP
Radial Box - 2 Pin
100pF
± 1%
High Frequency
Through Hole
250V
630V
-
Radial Leaded
5mm
-
-
-
-
-
7.2mm
4.5mm
6mm
-
-
KP1830 Series
-
100°C
-
2420025

RoHS

Each
1+
CNY185.640
(CNY209.7732)
3+
CNY172.930
(CNY195.4109)
5+
CNY160.220
(CNY181.0486)
10+
CNY147.500
(CNY166.675)
20+
CNY135.870
(CNY153.5331)
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
40µF
± 5%
DC Link
Through Hole
-
1kV
-
Radial Leaded
52.5mm
18V/µs
720A
17A
0.19ohm
-
57.5mm
35mm
50mm
-
-
MKP1848C Series
-55°C
105°C
-
1-25 of 3177 items
of 128 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
electronical-license
Trade Account