Power Film Capacitors:

10 Products Found

element14’s power film capacitors are designed for demanding power electronics and high-frequency applications. Featuring a durable film dielectric, these capacitors offer high reliability, stable capacitance, and excellent current-handling capabilities, making them ideal for long-lasting performance.

With low Equivalent Series Resistance (ESR) and low self-inductance (ESL), power film capacitors minimize power loss and ensure efficient energy storage. They can handle high voltage and surge currents, making them perfect for applications that require minimal aging and extended service life.

Applications of Power Film Capacitors:

 

  • Power Electronics and Renewable Energy Systems:** Ideal for smoothing and filtering inverters in solar, wind, and fuel cell systems, thanks to their high capacitance and ripple current tolerance.
  • Motor Drives and Power Supplies: Their stability and high-current capability make them a preferred choice for motor drives and power supplies.
  • Safety and EMI Suppression: These capacitors are effective in electromagnetic interference (EMI) suppression, and serve as safety and snubber capacitors in electronic circuits.
  • Medical and Industrial Applications: Used in high pulse current systems like X-ray machines and pulsed lasers, providing reliable energy storage.

element14’s power film capacitors come in various capacitance, voltage ratings, and terminal styles, including screw-type terminals for high-current applications. They offer an efficient, reliable alternative to traditional electrolytic capacitors in high-power applications.

Show More
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3106555

RoHS

Each
1+
CNY13.960
(CNY15.7748)
10+
CNY8.600
(CNY9.718)
25+
CNY7.630
(CNY8.6219)
50+
CNY6.750
(CNY7.6275)
100+
CNY5.550
(CNY6.2715)
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
2.2µF
± 10%
AC Filter
Through Hole
440V
-
-
PC Pin
27.5mm
45V/µs
99A
9A
0.0021ohm
-
31mm
18mm
33mm
-
-
-40°C
105°C
-
2846470

RoHS

Each
1+
CNY87.990
(CNY99.4287)
36+
CNY58.130
(CNY65.6869)
72+
CNY57.470
(CNY64.9411)
108+
CNY56.810
(CNY64.1953)
504+
CNY55.680
(CNY62.9184)
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
70µF
± 10%
DC Link
Through Hole
-
500V
-
Radial Leaded
37.5mm
7V/µs
464A
29.1A
0.0021ohm
-
42mm
30mm
45mm
-
0
-55°C
105°C
AEC-Q200
2985121

RoHS

Each
1+
CNY329.710
(CNY372.5723)
9+
CNY310.630
(CNY351.0119)
18+
CNY310.490
(CNY350.8537)
54+
CNY310.340
(CNY350.6842)
108+
CNY306.600
(CNY346.458)
Min: 1 / Mult: 1
Metallized PP
Can
22µF
± 10%
AC Filter
Stud Mount - M12
550V
1.28kV
-
Screw
28mm
30V/µs
-
34A
0.0021ohm
65mm
-
-
117mm
-
C44P-R Series
-25°C
70°C
-
3287661

RoHS

Each
1+
CNY659.240
(CNY744.9412)
5+
CNY642.470
(CNY725.9911)
10+
CNY625.700
(CNY707.041)
50+
CNY608.930
(CNY688.0909)
100+
CNY592.150
(CNY669.1295)
Min: 1 / Mult: 1
Metallized PP
Can
290µF
± 10%
DC Link
Stud Mount - M12
-
1.1kV
-
Screw
32mm
10V/µs
2.88kA
-
0.0021ohm
85mm
-
-
114.5mm
47A
C44U-M Series
-40°C
85°C
-
4144055

RoHS

Each
1+
CNY522.440
(CNY590.3572)
9+
CNY429.630
(CNY485.4819)
18+
CNY395.540
(CNY446.9602)
54+
CNY361.440
(CNY408.4272)
108+
CNY345.390
(CNY390.2907)
Min: 1 / Mult: 1
Metallized PP
Can
20µF
± 10%
AC Filter
Stud Mount - M12
1kV
2.3kV
-
Screw
35mm
85V/µs
-
36A
0.0021ohm
75mm
-
-
140mm
-
C44P-R Series
-25°C
70°C
-
4706586

RoHS

Each
1+
CNY858.270
(CNY969.8451)
5+
CNY787.780
(CNY890.1914)
10+
CNY717.290
(CNY810.5377)
50+
CNY698.990
(CNY789.8587)
100+
CNY681.570
(CNY770.1741)
Min: 1 / Mult: 1
Metallized PP
Can
30µF
± 10%
AC Filter
Stud Mount - M12
850V
2kV
GRADE III (Test Condition B)
Screw
35mm
80V/µs
-
40A
0.0021ohm
85mm
-
-
147mm
40A
C44P-T Series
-30°C
70°C
-
4575177

RoHS

Each
1+
CNY4,821.440
(CNY5,448.2272)
5+
CNY4,218.760
(CNY4,767.1988)
10+
CNY3,495.540
(CNY3,949.9602)
Min: 1 / Mult: 1
Metallized PP
-
160µF
± 10%
DC Filter
Stud Mount - M12
-
3.8kV
-
Screw
50mm
-
4.69kA
103A
0.0021ohm
116mm
-
-
340mm
-
FFLK Series
-40°C
95°C
-
2936269

RoHS

Each
1+
CNY114.200
(CNY129.046)
32+
CNY81.770
(CNY92.4001)
64+
CNY78.260
(CNY88.4338)
128+
CNY75.330
(CNY85.1229)
512+
CNY71.080
(CNY80.3204)
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - Tabs
2µF
± 5%
Snubber
Panel Mount
550V
850V
-
Solder Lug
-
758V/µs
1.517kA
36A
0.0021ohm
-
42mm
30mm
45mm
-
C4BS Series
-40°C
85°C
-
2664836

RoHS

Each
1+
CNY142.090
(CNY160.5617)
23+
CNY100.510
(CNY113.5763)
69+
CNY90.700
(CNY102.491)
115+
CNY87.550
(CNY98.9315)
506+
CNY78.770
(CNY89.0101)
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
15µF
± 5%
High Frequency
Through Hole
400V
700V
-
Radial Leaded
52.5mm
54V/µs
811A
29A
0.0021ohm
-
57.5mm
35mm
50mm
-
0
-40°C
85°C
-
4706575

RoHS

Each
1+
CNY604.270
(CNY682.8251)
9+
CNY577.110
(CNY652.1343)
18+
CNY567.960
(CNY641.7948)
54+
CNY558.810
(CNY631.4553)
108+
CNY549.660
(CNY621.1158)
Min: 1 / Mult: 1
Metallized PP
Can
22µF
± 10%
AC Filter
Stud Mount - M12
550V
1.28kV
GRADE III (Test Condition B)
Screw
28mm
30V/µs
-
34A
0.0021ohm
65mm
-
-
117mm
34A
C44P-T Series
-30°C
70°C
-
1-10 of 10 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
electronical-license
Trade Account