Power Film Capacitors:

15 Products Found

element14’s power film capacitors are designed for demanding power electronics and high-frequency applications. Featuring a durable film dielectric, these capacitors offer high reliability, stable capacitance, and excellent current-handling capabilities, making them ideal for long-lasting performance.

With low Equivalent Series Resistance (ESR) and low self-inductance (ESL), power film capacitors minimize power loss and ensure efficient energy storage. They can handle high voltage and surge currents, making them perfect for applications that require minimal aging and extended service life.

Applications of Power Film Capacitors:

 

  • Power Electronics and Renewable Energy Systems:** Ideal for smoothing and filtering inverters in solar, wind, and fuel cell systems, thanks to their high capacitance and ripple current tolerance.
  • Motor Drives and Power Supplies: Their stability and high-current capability make them a preferred choice for motor drives and power supplies.
  • Safety and EMI Suppression: These capacitors are effective in electromagnetic interference (EMI) suppression, and serve as safety and snubber capacitors in electronic circuits.
  • Medical and Industrial Applications: Used in high pulse current systems like X-ray machines and pulsed lasers, providing reliable energy storage.

element14’s power film capacitors come in various capacitance, voltage ratings, and terminal styles, including screw-type terminals for high-current applications. They offer an efficient, reliable alternative to traditional electrolytic capacitors in high-power applications.

Show More
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3372939

RoHS

Each
1+
CNY65.670
(CNY74.2071)
5+
CNY57.750
(CNY65.2575)
10+
CNY49.830
(CNY56.3079)
25+
CNY47.170
(CNY53.3021)
50+
CNY44.500
(CNY50.285)
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
30µF
± 10%
DC Link
Through Hole
-
600V
-
Radial Leaded
37.5mm
25V/µs
750A
15.6A
0.0082ohm
41mm
26mm
40.5mm
EZPV Series
-40°C
105°C
-
3373021

RoHS

Each
1+
CNY62.690
(CNY70.8397)
5+
CNY55.300
(CNY62.489)
10+
CNY47.930
(CNY54.1609)
25+
CNY47.870
(CNY54.0931)
50+
CNY42.920
(CNY48.4996)
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
30µF
± 10%
DC Link
Through Hole
-
600V
-
Radial Leaded
37.5mm
25V/µs
750A
15.6A
0.0082ohm
41mm
26mm
40.5mm
EZPV Series
-40°C
105°C
AEC-Q200
3584352

RoHS

Each
1+
CNY35.690
(CNY40.3297)
10+
CNY31.460
(CNY35.5498)
50+
CNY27.830
(CNY31.4479)
108+
CNY24.400
(CNY27.572)
216+
CNY24.070
(CNY27.1991)
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
0.39µF
± 5%
High Frequency
Through Hole
600V
1.25kV
GRADE II (Test Condition A)
PC Pin
37.5mm
550V/µs
215A
10.02A
0.0082ohm
41.5mm
24mm
15mm
R75 Series
-55°C
105°C
AEC-Q200
3783871

RoHS

Each
1+
CNY71.610
(CNY80.9193)
10+
CNY63.680
(CNY71.9584)
58+
CNY55.680
(CNY62.9184)
116+
CNY51.120
(CNY57.7656)
522+
CNY43.930
(CNY49.6409)
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
10µF
± 5%
DC Link
Through Hole
-
900V
-
PC Pin
-
20V/µs
200A
11.7A
0.0082ohm
42mm
20mm
40mm
C4AK Series
-55°C
135°C
AEC-Q200
3519915

RoHS

Each
1+
CNY33.240
(CNY37.5612)
10+
CNY20.130
(CNY22.7469)
50+
CNY19.880
(CNY22.4644)
128+
CNY19.620
(CNY22.1706)
512+
CNY18.690
(CNY21.1197)
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
0.39µF
± 5%
High Frequency
Through Hole
600V
1.25kV
GRADE II (Test Condition A)
Radial Leaded
27.5mm
750V/µs
293A
10.33A
0.0082ohm
32mm
18mm
33mm
R75H Series
-55°C
125°C
AEC-Q200
3106543

RoHS

Each
1+
CNY96.180
(CNY108.6834)
3+
CNY75.440
(CNY85.2472)
5+
CNY61.160
(CNY69.1108)
10+
CNY50.110
(CNY56.6243)
20+
CNY35.840
(CNY40.4992)
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
25µF
± 10%
DC Link
Through Hole
-
1.1kV
-
PC Pin
52.5mm
-
625A
-
0.0082ohm
58mm
35mm
50mm
-
-40°C
85°C
-
3584359

RoHS

Each
1+
CNY31.410
(CNY35.4933)
10+
CNY18.890
(CNY21.3457)
50+
CNY17.870
(CNY20.1931)
108+
CNY16.850
(CNY19.0405)
540+
CNY15.820
(CNY17.8766)
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
0.33µF
± 5%
High Frequency
Through Hole
650V
1.6kV
GRADE II (Test Condition A)
PC Pin
37.5mm
750V/µs
248A
10.33A
0.0082ohm
41.5mm
24mm
19mm
R75 Series
-55°C
105°C
AEC-Q200
2846421

RoHS

Each
1+
CNY34.260
(CNY38.7138)
10+
CNY20.940
(CNY23.6622)
64+
CNY20.100
(CNY22.713)
128+
CNY19.260
(CNY21.7638)
512+
CNY17.500
(CNY19.775)
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
4.5µF
± 5%
DC Link
Through Hole
-
1.5kV
-
Radial Leaded
27.5mm
33V/µs
148A
11.8A
0.0082ohm
31.5mm
22mm
37mm
0
-55°C
105°C
AEC-Q200
2664849

RoHS

Each
1+
CNY107.830
(CNY121.8479)
10+
CNY77.600
(CNY87.688)
52+
CNY65.520
(CNY74.0376)
104+
CNY64.210
(CNY72.5573)
520+
CNY62.900
(CNY71.077)
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - Tabs
0.47µF
± 5%
Snubber
Panel Mount
550V
850V
-
Solder
-
758V/µs
356A
16A
0.0082ohm
41.5mm
20mm
40mm
0
-40°C
85°C
-
2846424

RoHS

Each
1+
CNY29.280
(CNY33.0864)
10+
CNY21.820
(CNY24.6566)
64+
CNY18.740
(CNY21.1762)
128+
CNY17.650
(CNY19.9445)
512+
CNY15.450
(CNY17.4585)
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
5µF
± 5%
DC Link
Through Hole
-
1.3kV
-
Radial Leaded
27.5mm
29V/µs
145A
11.8A
0.0082ohm
31.5mm
22mm
37mm
0
-55°C
105°C
AEC-Q200
4706744

RoHS

Each
1+
CNY24.260
(CNY27.4138)
5+
CNY20.190
(CNY22.8147)
10+
CNY17.760
(CNY20.0688)
25+
CNY16.420
(CNY18.5546)
50+
CNY15.180
(CNY17.1534)
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
4.7µF
± 5%
DC/DC, AC/DC Converter Circuit, High Frequency, High Current
Through Hole
-
1.1kV
-
Radial Leaded
27.5mm
100V/µs
-
8.3A
0.0082ohm
31.5mm
18.5mm
35mm
ECWFJ Series
-40°C
110°C
AEC-Q200
4706753

RoHS

Each
1+
CNY24.630
(CNY27.8319)
5+
CNY20.490
(CNY23.1537)
10+
CNY18.030
(CNY20.3739)
25+
CNY16.660
(CNY18.8258)
50+
CNY15.400
(CNY17.402)
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
4.7µF
± 5%
DC/DC, AC/DC Converter Circuit, High Frequency, High Current
Through Hole
-
1.1kV
-
Radial Leaded
27.5mm
100V/µs
-
8.3A
0.0082ohm
31.5mm
18.5mm
35mm
ECWFJ Series
-40°C
110°C
AEC-Q200
4706783

RoHS

Each
1+
CNY19.360
(CNY21.8768)
10+
CNY16.110
(CNY18.2043)
25+
CNY14.170
(CNY16.0121)
50+
CNY13.100
(CNY14.803)
100+
CNY12.110
(CNY13.6843)
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
4.7µF
± 5%
DC/DC, AC/DC Converter Circuit, High Frequency, High Current
Through Hole
-
800V
-
Radial Leaded
27.5mm
50V/µs
-
6.8A
0.0082ohm
31.5mm
13.5mm
28.5mm
ECWFJ Series
-40°C
110°C
AEC-Q200
4706764

RoHS

Each
1+
CNY18.420
(CNY20.8146)
10+
CNY15.330
(CNY17.3229)
25+
CNY13.480
(CNY15.2324)
50+
CNY12.460
(CNY14.0798)
100+
CNY11.520
(CNY13.0176)
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
4.7µF
± 5%
DC/DC, AC/DC Converter Circuit, High Frequency, High Current
Through Hole
-
800V
-
Radial Leaded
27.5mm
50V/µs
-
6.8A
0.0082ohm
31.5mm
13.5mm
28.5mm
ECWFJ Series
-40°C
110°C
AEC-Q200
3519087

RoHS

Each
1+
CNY112.620
(CNY127.2606)
2+
CNY91.740
(CNY103.6662)
3+
CNY82.420
(CNY93.1346)
5+
CNY81.140
(CNY91.6882)
10+
CNY76.100
(CNY85.993)
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
30µF
± 10%
DC Link
Through Hole
-
1.1kV
GRADE II (Test Condition A)
PC Pin
52.5mm
35V/µs
-
-
0.0082ohm
57.5mm
30mm
45mm
B32778 Series
-40°C
105°C
-
1-15 of 15 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
electronical-license
Trade Account