B32642H Series Power Film Capacitors:
32 Products FoundView
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ CNY7.420 (CNY8.3846)10+ CNY6.040 (CNY6.8252)25+ CNY5.430 (CNY6.1359)50+ CNY5.350 (CNY6.0455)100+ CNY5.010 (CNY5.6613)More Pricing... | Min: 1 / Mult: 1 | Double Metallized PP | Radial Box - 2 Pin | 0.15µF | ± 5% | Ballast, High Frequency, LLC, SMPS | Through Hole | 400V | 630V | GRADE III (Test Condition B) | Radial Leaded | 15mm | 2.7kV/µs | 18mm | 11mm | 18.5mm | B32642H Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ CNY2.230 (CNY2.5199)50+ CNY1.820 (CNY2.0566)100+ CNY1.640 (CNY1.8532)250+ CNY1.610 (CNY1.8193)500+ CNY1.510 (CNY1.7063)More Pricing... | Min: 1 / Mult: 1 | Double Metallized PP | Radial Box - 2 Pin | 6800pF | ± 5% | Ballast, High Frequency, LLC, SMPS | Through Hole | 650V | 1.6kV | GRADE III (Test Condition B) | Radial Leaded | 15mm | 5.3kV/µs | 18mm | 5mm | 10.5mm | B32642H Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ CNY4.160 (CNY4.7008)10+ CNY3.390 (CNY3.8307)50+ CNY3.050 (CNY3.4465)100+ CNY3.000 (CNY3.390)200+ CNY2.820 (CNY3.1866)More Pricing... | Min: 1 / Mult: 1 | Double Metallized PP | Radial Box - 2 Pin | 0.047µF | ± 5% | Ballast, High Frequency, LLC, SMPS | Through Hole | 600V | 1kV | GRADE III (Test Condition B) | Radial Leaded | 15mm | 3.5kV/µs | 18mm | 8.5mm | 14.5mm | B32642H Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ CNY7.200 (CNY8.136)10+ CNY5.870 (CNY6.6331)25+ CNY5.270 (CNY5.9551)50+ CNY5.190 (CNY5.8647)100+ CNY4.870 (CNY5.5031)More Pricing... | Min: 1 / Mult: 1 | Double Metallized PP | Radial Box - 2 Pin | 0.056µF | ± 5% | Ballast, High Frequency, LLC, SMPS | Through Hole | 650V | 1.6kV | GRADE III (Test Condition B) | Radial Leaded | 15mm | 5.3kV/µs | 18mm | 11mm | 18.5mm | B32642H Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ CNY2.170 (CNY2.4521)50+ CNY1.770 (CNY2.0001)100+ CNY1.590 (CNY1.7967)250+ CNY1.560 (CNY1.7628)500+ CNY1.470 (CNY1.6611)More Pricing... | Min: 1 / Mult: 1 | Double Metallized PP | Radial Box - 2 Pin | 4700pF | ± 5% | Ballast, High Frequency, LLC, SMPS | Through Hole | 650V | 1.6kV | GRADE III (Test Condition B) | Radial Leaded | 15mm | 5.3kV/µs | 18mm | 5mm | 10.5mm | B32642H Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ CNY3.820 (CNY4.3166)50+ CNY3.110 (CNY3.5143)100+ CNY2.790 (CNY3.1527)250+ CNY2.750 (CNY3.1075)500+ CNY2.580 (CNY2.9154)More Pricing... | Min: 1 / Mult: 1 | Double Metallized PP | Radial Box - 2 Pin | 0.01µF | ± 5% | Ballast, High Frequency, LLC, SMPS | Through Hole | 700V | 2kV | GRADE III (Test Condition B) | Radial Leaded | 15mm | 6.5kV/µs | 18mm | 7mm | 12.5mm | B32642H Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ CNY4.030 (CNY4.5539)10+ CNY3.280 (CNY3.7064)50+ CNY2.950 (CNY3.3335)100+ CNY2.910 (CNY3.2883)200+ CNY2.730 (CNY3.0849)More Pricing... | Min: 1 / Mult: 1 | Double Metallized PP | Radial Box - 2 Pin | 0.012µF | ± 5% | Ballast, High Frequency, LLC, SMPS | Through Hole | 700V | 2kV | GRADE III (Test Condition B) | Radial Leaded | 15mm | 6.5kV/µs | 18mm | 8mm | 14mm | B32642H Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ CNY2.350 (CNY2.6555)50+ CNY1.920 (CNY2.1696)100+ CNY1.720 (CNY1.9436)250+ CNY1.700 (CNY1.921)500+ CNY1.590 (CNY1.7967)More Pricing... | Min: 1 / Mult: 1 | Double Metallized PP | Radial Box - 2 Pin | 4700pF | ± 5% | Ballast, High Frequency, LLC, SMPS | Through Hole | 700V | 2kV | GRADE III (Test Condition B) | Radial Leaded | 15mm | 6.5kV/µs | 18mm | 5mm | 10.5mm | B32642H Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ CNY2.370 (CNY2.6781)50+ CNY1.930 (CNY2.1809)100+ CNY1.740 (CNY1.9662)250+ CNY1.710 (CNY1.9323)500+ CNY1.600 (CNY1.808)More Pricing... | Min: 1 / Mult: 1 | Double Metallized PP | Radial Box - 2 Pin | 0.015µF | ± 5% | Ballast, High Frequency, LLC, SMPS | Through Hole | 600V | 1kV | GRADE III (Test Condition B) | Radial Leaded | 15mm | 3.5kV/µs | 18mm | 5mm | 10.5mm | B32642H Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ CNY6.640 (CNY7.5032)10+ CNY5.410 (CNY6.1133)25+ CNY4.860 (CNY5.4918)50+ CNY4.790 (CNY5.4127)100+ CNY4.490 (CNY5.0737)More Pricing... | Min: 1 / Mult: 1 | Double Metallized PP | Radial Box - 2 Pin | 0.082µF | ± 5% | Ballast, High Frequency, LLC, SMPS | Through Hole | 600V | 1kV | GRADE III (Test Condition B) | Radial Leaded | 15mm | 3.5kV/µs | 18mm | 11mm | 18.5mm | B32642H Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ CNY4.590 (CNY5.1867)10+ CNY3.740 (CNY4.2262)50+ CNY3.360 (CNY3.7968)100+ CNY3.310 (CNY3.7403)200+ CNY3.100 (CNY3.503)More Pricing... | Min: 1 / Mult: 1 | Double Metallized PP | Radial Box - 2 Pin | 0.018µF | ± 5% | Ballast, High Frequency, LLC, SMPS | Through Hole | 700V | 2kV | GRADE III (Test Condition B) | Radial Leaded | 15mm | 6.5kV/µs | 18mm | 9mm | 17.5mm | B32642H Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ CNY2.230 (CNY2.5199)50+ CNY1.820 (CNY2.0566)100+ CNY1.630 (CNY1.8419)250+ CNY1.610 (CNY1.8193)500+ CNY1.510 (CNY1.7063)More Pricing... | Min: 1 / Mult: 1 | Double Metallized PP | Radial Box - 2 Pin | 0.01µF | ± 5% | Ballast, High Frequency, LLC, SMPS | Through Hole | 600V | 1kV | GRADE III (Test Condition B) | Radial Leaded | 15mm | 3.5kV/µs | 18mm | 5mm | 10.5mm | B32642H Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ CNY3.980 (CNY4.4974)10+ CNY3.240 (CNY3.6612)50+ CNY2.910 (CNY3.2883)100+ CNY2.870 (CNY3.2431)200+ CNY2.690 (CNY3.0397)More Pricing... | Min: 1 / Mult: 1 | Double Metallized PP | Radial Box - 2 Pin | 0.068µF | ± 5% | Ballast, High Frequency, LLC, SMPS | Through Hole | 400V | 630V | GRADE III (Test Condition B) | Radial Leaded | 15mm | 2.7kV/µs | 18mm | 8mm | 14mm | B32642H Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ CNY3.710 (CNY4.1923)50+ CNY3.020 (CNY3.4126)100+ CNY2.720 (CNY3.0736)250+ CNY2.680 (CNY3.0284)500+ CNY2.510 (CNY2.8363)More Pricing... | Min: 1 / Mult: 1 | Double Metallized PP | Radial Box - 2 Pin | 0.033µF | ± 5% | Ballast, High Frequency, LLC, SMPS | Through Hole | 600V | 1kV | GRADE III (Test Condition B) | Radial Leaded | 15mm | 3.5kV/µs | 18mm | 7mm | 12.5mm | B32642H Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ CNY3.100 (CNY3.503)50+ CNY2.520 (CNY2.8476)100+ CNY2.270 (CNY2.5651)250+ CNY2.230 (CNY2.5199)500+ CNY2.090 (CNY2.3617)More Pricing... | Min: 1 / Mult: 1 | Double Metallized PP | Radial Box - 2 Pin | 0.047µF | ± 5% | Ballast, High Frequency, LLC, SMPS | Through Hole | 400V | 630V | GRADE III (Test Condition B) | Radial Leaded | 15mm | 2.7kV/µs | 18mm | 6mm | 12mm | B32642H Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ CNY2.270 (CNY2.5651)50+ CNY1.850 (CNY2.0905)100+ CNY1.660 (CNY1.8758)250+ CNY1.630 (CNY1.8419)500+ CNY1.530 (CNY1.7289)More Pricing... | Min: 1 / Mult: 1 | Double Metallized PP | Radial Box - 2 Pin | 0.012µF | ± 5% | Ballast, High Frequency, LLC, SMPS | Through Hole | 600V | 1kV | GRADE III (Test Condition B) | Radial Leaded | 15mm | 3.5kV/µs | 18mm | 5mm | 10.5mm | B32642H Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ CNY3.120 (CNY3.5256)50+ CNY2.550 (CNY2.8815)100+ CNY2.290 (CNY2.5877)250+ CNY2.250 (CNY2.5425)500+ CNY2.110 (CNY2.3843)More Pricing... | Min: 1 / Mult: 1 | Double Metallized PP | Radial Box - 2 Pin | 6800pF | ± 5% | Ballast, High Frequency, LLC, SMPS | Through Hole | 700V | 2kV | GRADE III (Test Condition B) | Radial Leaded | 15mm | 6.5kV/µs | 18mm | 6mm | 12mm | B32642H Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ CNY2.190 (CNY2.4747)50+ CNY1.790 (CNY2.0227)100+ CNY1.600 (CNY1.808)250+ CNY1.580 (CNY1.7854)500+ CNY1.480 (CNY1.6724)More Pricing... | Min: 1 / Mult: 1 | Double Metallized PP | Radial Box - 2 Pin | 3300pF | ± 5% | Ballast, High Frequency, LLC, SMPS | Through Hole | 700V | 2kV | GRADE III (Test Condition B) | Radial Leaded | 15mm | 6.5kV/µs | 18mm | 5mm | 10.5mm | B32642H Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ CNY7.200 (CNY8.136)10+ CNY5.870 (CNY6.6331)25+ CNY5.270 (CNY5.9551)50+ CNY5.190 (CNY5.8647)100+ CNY4.870 (CNY5.5031)More Pricing... | Min: 1 / Mult: 1 | Double Metallized PP | Radial Box - 2 Pin | 0.027µF | ± 5% | Ballast, High Frequency, LLC, SMPS | Through Hole | 700V | 2kV | GRADE III (Test Condition B) | Radial Leaded | 15mm | 6.5kV/µs | 18mm | 11mm | 18.5mm | B32642H Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ CNY2.350 (CNY2.6555)50+ CNY1.920 (CNY2.1696)100+ CNY1.720 (CNY1.9436)250+ CNY1.700 (CNY1.921)500+ CNY1.590 (CNY1.7967)More Pricing... | Min: 1 / Mult: 1 | Double Metallized PP | Radial Box - 2 Pin | 0.01µF | ± 5% | Ballast, High Frequency, LLC, SMPS | Through Hole | 650V | 1.6kV | GRADE III (Test Condition B) | Radial Leaded | 15mm | 5.3kV/µs | 18mm | 6mm | 11mm | B32642H Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ CNY3.420 (CNY3.8646)50+ CNY2.780 (CNY3.1414)100+ CNY2.500 (CNY2.825)250+ CNY2.460 (CNY2.7798)500+ CNY2.310 (CNY2.6103)More Pricing... | Min: 1 / Mult: 1 | Double Metallized PP | Radial Box - 2 Pin | 8200pF | ± 5% | Ballast, High Frequency, LLC, SMPS | Through Hole | 700V | 2kV | GRADE III (Test Condition B) | Radial Leaded | 15mm | 6.5kV/µs | 18mm | 7mm | 12.5mm | B32642H Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ CNY2.990 (CNY3.3787)50+ CNY2.440 (CNY2.7572)100+ CNY2.190 (CNY2.4747)250+ CNY2.160 (CNY2.4408)500+ CNY2.020 (CNY2.2826)More Pricing... | Min: 1 / Mult: 1 | Double Metallized PP | Radial Box - 2 Pin | 0.022µF | ± 5% | Ballast, High Frequency, LLC, SMPS | Through Hole | 600V | 1kV | GRADE III (Test Condition B) | Radial Leaded | 15mm | 3.5kV/µs | 18mm | 6mm | 12mm | B32642H Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ CNY5.260 (CNY5.9438)10+ CNY4.280 (CNY4.8364)50+ CNY3.850 (CNY4.3505)100+ CNY3.790 (CNY4.2827)200+ CNY3.550 (CNY4.0115)More Pricing... | Min: 1 / Mult: 1 | Double Metallized PP | Radial Box - 2 Pin | 0.033µF | ± 5% | Ballast, High Frequency, LLC, SMPS | Through Hole | 650V | 1.6kV | GRADE III (Test Condition B) | Radial Leaded | 15mm | 5.3kV/µs | 18mm | 9mm | 17.5mm | B32642H Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ CNY2.370 (CNY2.6781)50+ CNY1.930 (CNY2.1809)100+ CNY1.740 (CNY1.9662)250+ CNY1.710 (CNY1.9323)500+ CNY1.600 (CNY1.808)More Pricing... | Min: 1 / Mult: 1 | Double Metallized PP | Radial Box - 2 Pin | 0.022µF | ± 5% | Ballast, High Frequency, LLC, SMPS | Through Hole | 400V | 630V | GRADE III (Test Condition B) | Radial Leaded | 15mm | 2.7kV/µs | 18mm | 5mm | 10.5mm | B32642H Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ CNY3.260 (CNY3.6838)50+ CNY2.650 (CNY2.9945)100+ CNY2.390 (CNY2.7007)250+ CNY2.350 (CNY2.6555)500+ CNY2.200 (CNY2.486)More Pricing... | Min: 1 / Mult: 1 | Double Metallized PP | Radial Box - 2 Pin | 0.022µF | ± 5% | Ballast, High Frequency, LLC, SMPS | Through Hole | 650V | 1.6kV | GRADE III (Test Condition B) | Radial Leaded | 15mm | 5.3kV/µs | 18mm | 7mm | 12.5mm | B32642H Series | -55°C | 125°C | AEC-Q200 |