Power Film Capacitors:
3,152 Products FoundView
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Output (kvar)
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ CNY47.740 (CNY53.9462)10+ CNY30.240 (CNY34.1712)50+ CNY30.100 (CNY34.013)100+ CNY25.460 (CNY28.7698)500+ CNY24.960 (CNY28.2048)More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Axial Leaded | 1µF | ± 5% | AC Filter | Through Hole | 450V | 850V | - | PC Pin | - | 140V/µs | 140A | - | 4700µohm | 20.5mm | - | - | 44mm | 9A | - | C4G Series | -40°C | 85°C | - | |||||
Each | 1+ CNY35.690 (CNY40.3297)3+ CNY31.460 (CNY35.5498) | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 4 Pin | 10µF | ± 10% | AC Filter | Through Hole | 350V | - | GRADE III (Test Condition B) | PC Pin | 52.5mm | - | - | - | 0.014ohm | - | 57.5mm | 28mm | - | - | - | B32354S Series | -40°C | 85°C | - | |||||
Each | 1+ CNY17.060 (CNY19.2778)10+ CNY9.740 (CNY11.0062)25+ CNY9.260 (CNY10.4638)50+ CNY8.770 (CNY9.9101)100+ CNY8.280 (CNY9.3564)More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 2.2µF | ± 10% | Single-Phase PFC | Through Hole | 160V | 450V | GRADE II (Test Condition A) | PC Pin | 15mm | 120V/µs | - | - | - | - | 18mm | 11mm | 18.5mm | - | - | B32672P Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ CNY67.280 (CNY76.0264)5+ CNY56.270 (CNY63.5851)10+ CNY45.250 (CNY51.1325)25+ CNY37.700 (CNY42.601)50+ CNY36.930 (CNY41.7309)More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 4 Pin | 5µF | ± 10% | AC Filter | Through Hole | 400V | 800V | GRADE III (Test Condition A) | PC Pin | 37.5mm | 60V/µs | - | - | 0.015ohm | - | 42mm | 22mm | 45mm | - | - | B32756 Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 1+ CNY16.260 (CNY18.3738)10+ CNY9.010 (CNY10.1813)50+ CNY8.240 (CNY9.3112)336+ CNY7.470 (CNY8.4411)672+ CNY7.330 (CNY8.2829)More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 0.1µF | ± 5% | High Frequency | Through Hole | 700V | 2kV | GRADE II (Test Condition A) | PC Pin | 27.5mm | 2kV/µs | 200A | 7.56A | 0.0111ohm | - | 32mm | 11mm | 20mm | - | - | R75 Series | -55°C | 105°C | - | |||||
Each | 5+ CNY14.650 (CNY16.5545)50+ CNY12.820 (CNY14.4866)250+ CNY10.620 (CNY12.0006)500+ CNY9.520 (CNY10.7576)1000+ CNY8.790 (CNY9.9327)More Pricing... | Min: 5 / Mult: 5 | Film / Foil PP | Radial Box - 2 Pin | 330pF | ± 1% | High Frequency | Through Hole | 250V | 630V | - | PC Pin | 5mm | - | - | - | - | - | 7.2mm | 4.5mm | 6mm | - | - | KP1830 Series | - | 100°C | - | |||||
Each | 1+ CNY45.240 (CNY51.1212)5+ CNY36.610 (CNY41.3693)10+ CNY27.970 (CNY31.6061)20+ CNY27.310 (CNY30.8603)40+ CNY26.650 (CNY30.1145)More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 0.47µF | ± 5% | High Frequency | Through Hole | 500V | 1kV | - | Radial Leaded | 27.5mm | 285V/µs | - | - | - | - | 31.5mm | 13.5mm | 23.5mm | - | - | MKP1840M Series | -55°C | 100°C | - | |||||
Each | 5+ CNY8.650 (CNY9.7745)50+ CNY3.940 (CNY4.4522)250+ CNY3.260 (CNY3.6838)500+ CNY3.160 (CNY3.5708)1000+ CNY3.100 (CNY3.503)More Pricing... | Min: 5 / Mult: 5 | Metallized PP | Radial Box - 2 Pin | 470pF | ± 5% | High Current, Pulse | Through Hole | 400V | 1kV | GRADE II (Test Condition A) | Radial Leaded | 10mm | 15kV/µs | - | - | - | - | 14.5mm | 5.5mm | 13.5mm | - | - | KP/MKP 375 Series | -55°C | 105°C | - | |||||
Each | 1+ CNY6.510 (CNY7.3563)50+ CNY5.140 (CNY5.8082)100+ CNY4.540 (CNY5.1302)250+ CNY4.490 (CNY5.0737)500+ CNY4.200 (CNY4.746)More Pricing... | Min: 1 / Mult: 1 | Double Metallized PP | Radial Box - 2 Pin | 0.018µF | ± 5% | High Frequency | Through Hole | 500V | 1kV | - | PC Pin | 10mm | 6.2kV/µs | - | - | - | - | 13mm | 6mm | 14mm | - | - | B32641B Series | -55°C | 110°C | AEC-Q200 | |||||
Each | 10+ CNY2.410 (CNY2.7233)100+ CNY2.030 (CNY2.2939)500+ CNY1.800 (CNY2.034)1500+ CNY1.480 (CNY1.6724)3000+ CNY1.440 (CNY1.6272)More Pricing... | Min: 10 / Mult: 10 | Metallized PP | Radial Box - 2 Pin | 2200pF | ± 5% | High Frequency | Through Hole | 700V | 2kV | GRADE II (Test Condition A) | Radial Leaded | 15mm | 9.5kV/µs | 21A | 920mA | 0.3617ohm | - | 18mm | 4mm | 10mm | - | - | R75 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ CNY9.680 (CNY10.9384)10+ CNY4.990 (CNY5.6387)50+ CNY4.530 (CNY5.1189)300+ CNY4.070 (CNY4.5991)600+ CNY3.810 (CNY4.3053)More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 0.047µF | ± 5% | High Frequency | Through Hole | 700V | 2kV | GRADE II (Test Condition A) | Radial Leaded | 22.5mm | 4kV/µs | 188A | 5.74A | 0.0169ohm | - | 26.5mm | 10mm | 18.5mm | - | - | R75H Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ CNY46.420 (CNY52.4546)10+ CNY40.610 (CNY45.8893)25+ CNY33.650 (CNY38.0245)50+ CNY30.170 (CNY34.0921)100+ CNY27.850 (CNY31.4705)More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 8µF | ± 10% | DC Link | Through Hole | - | 800V | - | Radial Leaded | 37.5mm | 35V/µs | 280A | 8.2A | 0.0171ohm | - | 41mm | 17mm | 34.5mm | - | - | EZPV Series | -40°C | 105°C | - | |||||
Each | 10+ CNY1.170 (CNY1.3221) | Min: 10 / Mult: 10 | Metallized PP | Radial Box - 2 Pin | 0.068µF | ± 5% | High Frequency | Through Hole | 160V | 250V | GRADE II (Test Condition A) | Radial Leaded | 10mm | 570V/µs | 39A | 3.3A | 0.0234ohm | - | 13mm | 4mm | 9mm | - | - | R75H Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ CNY31.560 (CNY35.6628)10+ CNY19.040 (CNY21.5152)50+ CNY18.490 (CNY20.8937)200+ CNY17.940 (CNY20.2722)400+ CNY16.370 (CNY18.4981)More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Axial Leaded | 0.15µF | ± 1% | Pulse | Through Hole | 220V | 400V | - | PC Pin | - | 120V/µs | - | - | - | 8mm | 26.5mm | - | - | - | - | MKP1839 Series | -55°C | 100°C | - | |||||
Each | 1+ CNY24.940 (CNY28.1822)50+ CNY19.680 (CNY22.2384)100+ CNY17.370 (CNY19.6281)250+ CNY17.170 (CNY19.4021)1000+ CNY16.090 (CNY18.1817)More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 1µF | ± 10% | AC Filter | Through Hole | 400V | 800V | GRADE III (Test Condition A) | Radial Leaded | 27.5mm | 100V/µs | - | 6A | 9500µohm | - | 31.5mm | 14mm | 24.5mm | - | - | B32754 Series | -40°C | 105°C | - | |||||
Each | 1+ CNY1,393.050 (CNY1,574.1465)5+ CNY1,365.190 (CNY1,542.6647)10+ CNY1,337.330 (CNY1,511.1829) | Min: 1 / Mult: 1 | Metallized PP | Can | 970µF | 10% | DC Link | Stud Mount - M12 | - | 1kV | - | Threaded Stud | 50mm | - | - | 84A | 0.0022ohm | 116mm | - | - | 165mm | - | - | 947C Series | -40°C | 85°C | - | |||||
Each | 1+ CNY17.120 (CNY19.3456)50+ CNY9.270 (CNY10.4751)100+ CNY9.160 (CNY10.3508)250+ CNY9.060 (CNY10.2378)500+ CNY8.950 (CNY10.1135)More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Axial Leaded | 0.1µF | ± 5% | High Current, Pulse | Through Hole | 400V | 850V | - | Axial Leaded | - | - | - | - | - | - | 31.5mm | - | - | - | - | MKP1839 HQ Series | -55°C | 100°C | - | |||||
Each | 1+ CNY11.770 (CNY13.3001)5+ CNY7.320 (CNY8.2716)10+ CNY6.590 (CNY7.4467)20+ CNY5.460 (CNY6.1698)40+ CNY5.010 (CNY5.6613)More Pricing... | Min: 1 / Mult: 1 | Metallized PET | Radial | 4.7µF | ± 5% | DC Link | Through Hole | - | 250V | - | PC Pin | 22.5mm | 8V/µs | - | - | - | - | 25mm | 11.5mm | 20mm | - | - | - | -40°C | 105°C | - | |||||
Each | 1+ CNY17.070 (CNY19.2891)5+ CNY13.480 (CNY15.2324)10+ CNY9.890 (CNY11.1757)25+ CNY9.500 (CNY10.735)50+ CNY9.110 (CNY10.2943)More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 3µF | ± 5% | High Frequency | Through Hole | - | 630V | GRADE III (Test Condition B) | Radial Leaded | 27.5mm | - | - | - | - | - | 31.5mm | 13.5mm | 28.5mm | - | - | ECWFG Series | -40°C | 110°C | AEC-Q200 | |||||
Each | 1+ CNY96.940 (CNY109.5422)5+ CNY93.290 (CNY105.4177)10+ CNY89.650 (CNY101.3045)20+ CNY85.620 (CNY96.7506)40+ CNY81.580 (CNY92.1854)More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 4 Pin | 45µF | ± 5% | DC Link | Through Hole | - | 500V | - | Radial Leaded | 37.5mm | 20V/µs | 900A | 20.2A | 3300µohm | - | 42mm | 30mm | 45mm | - | - | MKP1848H Series | -40°C | 85°C | AEC-Q200 | |||||
Each | 10+ CNY2.070 (CNY2.3391)100+ CNY1.870 (CNY2.1131)500+ CNY1.530 (CNY1.7289)1500+ CNY1.420 (CNY1.6046)3000+ CNY1.320 (CNY1.4916)More Pricing... | Min: 10 / Mult: 10 | Double Metallized PP | Radial Box - 2 Pin | 0.018µF | ± 5% | High Frequency | Through Hole | 400V | 630V | GRADE II (Test Condition A) | Radial Leaded | 10mm | 4kV/µs | 72A | 2.9A | 0.035ohm | - | 13mm | 5mm | 11mm | - | - | R76 Series | -55°C | 110°C | AEC-Q200 | |||||
Each | 5+ CNY52.750 (CNY59.6075)50+ CNY32.980 (CNY37.2674)250+ CNY30.860 (CNY34.8718)500+ CNY26.960 (CNY30.4648)1000+ CNY26.610 (CNY30.0693)More Pricing... | Min: 5 / Mult: 5 | Metallized PP | Axial Leaded | 100pF | ± 1% | SMPS, Storage, Filters, Thyristor Circuits | Through Hole | 250V | 630V | - | Axial Leaded | - | 515V/µs | - | - | - | 9mm | 11mm | - | - | - | - | MKP1839 Series | -55°C | 100°C | - | |||||
Each | 1+ CNY12.340 (CNY13.9442)3+ CNY7.650 (CNY8.6445)5+ CNY6.890 (CNY7.7857)10+ CNY5.710 (CNY6.4523)20+ CNY5.230 (CNY5.9099)More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial | 3.3µF | ± 5% | High Frequency | Through Hole | - | 630V | - | PC Pin | 22.5mm | 400V/µs | - | - | - | - | 25mm | 18mm | 28mm | - | - | - | -40°C | 105°C | - | |||||
Each | 1+ CNY1.230 (CNY1.3899)10+ CNY0.949 (CNY1.0724)50+ CNY0.764 (CNY0.8633)200+ CNY0.628 (CNY0.7096)400+ CNY0.587 (CNY0.6633)More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial | 0.1µF | ± 5% | High Frequency | Through Hole | - | 250V | - | PC Pin | 15mm | 310V/µs | - | - | - | - | 18mm | 5mm | 8mm | - | - | - | -40°C | 105°C | - | |||||
Each | 1+ CNY3.830 (CNY4.3279)5+ CNY2.980 (CNY3.3674)10+ CNY2.400 (CNY2.712)25+ CNY1.970 (CNY2.2261)50+ CNY1.850 (CNY2.0905)More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial | 0.68µF | ± 5% | High Frequency | Through Hole | - | 400V | - | PC Pin | 15mm | 310V/µs | - | - | - | - | 18mm | 9.5mm | 15mm | - | - | - | -40°C | 105°C | - | |||||