410 Product Results Found for "Energy"
Find a huge range of Power Film Capacitors at element14 China. We stock a large selection of Power Film Capacitors, including new and most popular products from the world's top manufacturers including: Kemet, Vishay, Epcos & Multicomp Pro
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Output (kvar)
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ CNY142.720 (CNY161.2736)2+ CNY126.400 (CNY142.832)3+ CNY115.220 (CNY130.1986)5+ CNY104.010 (CNY117.5313)10+ CNY91.180 (CNY103.0334)More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Can | 100µF | ± 5% | DC Link | Stud Mount - M12 | 420V | 700V | - | Screw | 25mm | - | 1.15A | - | 0.003ohm | 76mm | - | - | 140mm | - | - | Multicomp Pro Film Capacitors | -40°C | 85°C | - | |||||
Each | 1+ CNY13.550 (CNY15.3115)10+ CNY9.740 (CNY11.0062)96+ CNY7.590 (CNY8.5767) | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 2.2µF | ± 10% | AC Filter | Through Hole | 310V | 630V | GRADE II (Test Condition B) | Radial Leaded | 27.5mm | 45V/µs | 99A | 7.2A | - | - | 31.5mm | 14mm | 28mm | - | - | C4AF Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 5+ CNY24.030 (CNY27.1539)50+ CNY16.310 (CNY18.4303)250+ CNY13.520 (CNY15.2776)500+ CNY11.840 (CNY13.3792)1000+ CNY10.880 (CNY12.2944)More Pricing... | Min: 5 / Mult: 5 | Film / Foil PP | Radial Box - 2 Pin | 1000pF | ± 1% | High Frequency | Through Hole | 250V | 630V | - | PC Pin | 5mm | - | - | - | - | - | 7.2mm | 4.5mm | 6mm | - | - | KP1830 Series | - | 100°C | - | |||||
Each | 1+ CNY32.260 (CNY36.4538)10+ CNY23.480 (CNY26.5324)64+ CNY18.940 (CNY21.4022)128+ CNY17.640 (CNY19.9332)512+ CNY15.560 (CNY17.5828)More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 1µF | ± 10% | AC Filter | Through Hole | 600V | 1.2kV | GRADE III (Test Condition B) | Radial Leaded | 27.5mm | 204V/µs | 204A | 7.8A | - | - | 31.5mm | 22mm | 37mm | - | - | C4AF Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ CNY162.220 (CNY183.3086)18+ CNY141.350 (CNY159.7255)54+ CNY116.250 (CNY131.3625)108+ CNY112.370 (CNY126.9781)252+ CNY109.150 (CNY123.3395)More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 4 Pin | 100µF | ± 5% | DC Link | Through Hole | - | 800V | - | Radial Leaded | 52.5mm | 15V/µs | 1.5kA | 40.6A | 0.0022ohm | - | 57.5mm | 45mm | 65mm | - | - | C4AQ-M Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ CNY104.680 (CNY118.2884)30+ CNY71.740 (CNY81.0662)60+ CNY68.960 (CNY77.9248)120+ CNY67.860 (CNY76.6818)510+ CNY56.810 (CNY64.1953)More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 4 Pin | 40µF | ± 5% | DC Link | Through Hole | - | 700V | - | Radial Leaded | - | 30V/µs | 1.2kA | 28.7A | 0.0028ohm | - | 42mm | 35mm | 50mm | - | - | C4AQ-P Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ CNY39.390 (CNY44.5107)5+ CNY32.070 (CNY36.2391)10+ CNY24.750 (CNY27.9675)20+ CNY23.510 (CNY26.5663)40+ CNY22.260 (CNY25.1538)More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 4µF | ± 10% | AC Filter | Through Hole | 250V | 500V | GRADE II (Test Condition A) | PC Pin | 27.5mm | 50V/µs | 200A | 6A | - | - | 32mm | 15mm | 25mm | - | - | MKP1847C Series | -40°C | 105°C | - | |||||
Each | 1+ CNY63.400 (CNY71.642)10+ CNY47.150 (CNY53.2795)50+ CNY44.080 (CNY49.8104)100+ CNY41.000 (CNY46.330)500+ CNY35.070 (CNY39.6291)More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 4 Pin | 22µF | ± 5% | DC Link | Through Hole | - | 700V | - | Radial Leaded | 37.5mm | 30V/µs | 660A | 15.5A | 0.0048ohm | - | 42mm | 35mm | 24mm | - | - | C4AQ-M Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ CNY56.880 (CNY64.2744)10+ CNY42.460 (CNY47.9798)64+ CNY36.090 (CNY40.7817)128+ CNY34.340 (CNY38.8042)512+ CNY31.850 (CNY35.9905)More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 25µF | ± 10% | DC Link | Through Hole | - | 450V | - | Radial Leaded | 27.5mm | 65V/µs | 1.625kA | 16A | 0.0048ohm | - | 31.5mm | 22mm | 37mm | - | - | C4AQ-P Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ CNY59.370 (CNY67.0881)36+ CNY37.410 (CNY42.2733)72+ CNY36.900 (CNY41.697)108+ CNY36.390 (CNY41.1207)504+ CNY35.670 (CNY40.3071)More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 4 Pin | 20µF | ± 5% | DC Link | Through Hole | - | 1.1kV | - | Radial Leaded | 37.5mm | 16V/µs | 321A | 21.2A | 0.0039ohm | - | 42mm | 30mm | 45mm | - | - | 0 | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ CNY15.920 (CNY17.9896)10+ CNY11.020 (CNY12.4526)50+ CNY9.000 (CNY10.170)234+ CNY7.640 (CNY8.6332)702+ CNY7.080 (CNY8.0004)More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 1.5µF | ± 5% | DC Link | Through Hole | - | 1.5kV | - | Radial Leaded | 27.5mm | 31V/µs | 49A | 6A | 0.0205ohm | - | 31.5mm | 13mm | 25mm | - | - | 0 | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ CNY22.040 (CNY24.9052)50+ CNY12.890 (CNY14.5657)100+ CNY11.280 (CNY12.7464)250+ CNY11.200 (CNY12.656)500+ CNY10.400 (CNY11.752)More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 2.2µF | ± 10% | DC Link | Through Hole | - | 630V | GRADE II (Test Condition A) | PC Pin | 27.5mm | - | - | 7.5A | 0.0124ohm | - | 31.5mm | 15mm | 24.5mm | - | - | B32674D Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 1+ CNY25.410 (CNY28.7133)5+ CNY21.750 (CNY24.5775)10+ CNY18.090 (CNY20.4417)25+ CNY16.630 (CNY18.7919)50+ CNY15.160 (CNY17.1308)More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 4.7µF | ± 10% | DC Link | Through Hole | - | 450V | GRADE II (Test Condition A) | PC Pin | 27.5mm | - | - | 10.5A | 0.0075ohm | - | 31.5mm | 18mm | 27.5mm | - | - | B32674D Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 1+ CNY15.820 (CNY17.8766)10+ CNY8.720 (CNY9.8536)100+ CNY7.620 (CNY8.6106)500+ CNY7.300 (CNY8.249)1000+ CNY6.970 (CNY7.8761)More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 2.7µF | ± 5% | DC Link | Through Hole | - | 800V | - | Radial Leaded | 27.5mm | 65V/µs | 176A | 5.6A | 0.018ohm | - | 32mm | 21mm | 12.5mm | - | - | C4AQ-M Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ CNY107.760 (CNY121.7688)3+ CNY95.550 (CNY107.9715)5+ CNY84.620 (CNY95.6206)10+ CNY69.740 (CNY78.8062)20+ CNY61.070 (CNY69.0091)More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 4 Pin | 50µF | ± 10% | DC Link | Through Hole | - | 800V | - | PC Pin | 52.5mm | - | 600A | - | 0.005ohm | - | 58mm | 35mm | 50mm | - | - | Multicomp Pro MPDPB Film Capacitors | -40°C | 85°C | - | |||||
Each | 1+ CNY24.590 (CNY27.7867)10+ CNY19.440 (CNY21.9672)50+ CNY16.990 (CNY19.1987)80+ CNY15.870 (CNY17.9331)560+ CNY11.880 (CNY13.4244) | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 3.3µF | ± 5% | DC Link | Through Hole | - | 1.2kV | - | Radial Leaded | 27.5mm | 90V/µs | 297A | 9.1A | 0.0105ohm | - | 32mm | 31mm | 19mm | - | - | C4AQ-M Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ CNY43.160 (CNY48.7708)10+ CNY37.330 (CNY42.1829)48+ CNY34.480 (CNY38.9624)96+ CNY31.560 (CNY35.6628)288+ CNY30.850 (CNY34.8605)More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 4 Pin | 18µF | ± 5% | DC Link | Through Hole | - | 900V | - | Radial Leaded | 37.5mm | 35V/µs | 630A | 17.2A | 0.0046ohm | - | 42mm | 43mm | 25mm | - | - | C4AQ-M Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ CNY21.890 (CNY24.7357)10+ CNY15.600 (CNY17.628)96+ CNY12.380 (CNY13.9894)192+ CNY11.940 (CNY13.4922)576+ CNY11.500 (CNY12.995)More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 2.2µF | ± 5% | DC Link | Through Hole | - | 1.1kV | - | Radial Leaded | 27.5mm | 80V/µs | 176A | 7.1A | 0.0176ohm | - | 31.5mm | 14mm | 28mm | - | - | C4AQ-P Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ CNY61.050 (CNY68.9865)36+ CNY38.650 (CNY43.6745)72+ CNY38.140 (CNY43.0982)108+ CNY37.630 (CNY42.5219)504+ CNY34.630 (CNY39.1319)More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 4 Pin | 20µF | ± 5% | DC Link | Through Hole | - | 700V | - | Radial Leaded | - | 30V/µs | 600A | 17.4A | 0.0052ohm | - | 42mm | 28mm | 37mm | - | - | C4AQ-P Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ CNY39.790 (CNY44.9627)10+ CNY35.370 (CNY39.9681)60+ CNY31.610 (CNY35.7193)120+ CNY27.700 (CNY31.301)300+ CNY27.110 (CNY30.6343)More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 4 Pin | 10µF | ± 5% | DC Link | Through Hole | - | 900V | - | Radial Leaded | - | 35V/µs | 350A | 12.5A | 0.0081ohm | - | 42mm | 35mm | 24mm | - | - | C4AQ-P Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ CNY54.690 (CNY61.7997)48+ CNY35.580 (CNY40.2054)96+ CNY31.410 (CNY35.4933)144+ CNY31.320 (CNY35.3916)528+ CNY31.220 (CNY35.2786)More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 4 Pin | 10µF | ± 5% | DC Link | Through Hole | - | 1.1kV | - | Radial Leaded | - | 40V/µs | 400A | 14.7A | 0.0069ohm | - | 42mm | 43mm | 25mm | - | - | C4AQ-P Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ CNY233.220 (CNY263.5386)3+ CNY212.120 (CNY239.6956)5+ CNY191.010 (CNY215.8413)10+ CNY169.900 (CNY191.987)20+ CNY162.510 (CNY183.6363)More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 4 Pin | 30µF | ± 10% | AC Filter | Through Hole | 275V | 600V | GRADE II (Test Condition A) | PC Pin | 52.5mm | 13V/µs | 390A | 17A | - | - | 57.5mm | 30mm | 45mm | - | - | MKP1847C Series | -40°C | 105°C | - | |||||
Each | 5+ CNY18.820 (CNY21.2666)50+ CNY14.210 (CNY16.0573)250+ CNY13.250 (CNY14.9725)500+ CNY11.420 (CNY12.9046)1000+ CNY11.130 (CNY12.5769)More Pricing... | Min: 5 / Mult: 5 | Film / Foil PP | Radial Box - 2 Pin | 2200pF | ± 1% | High Frequency | Through Hole | 160V | 250V | - | PC Pin | 5mm | - | - | - | - | - | 7.2mm | 4.5mm | 7mm | - | - | KP1830 Series | - | 100°C | - | |||||
Each | 5+ CNY13.680 (CNY15.4584)50+ CNY8.000 (CNY9.040)250+ CNY7.350 (CNY8.3055)500+ CNY6.230 (CNY7.0399)1000+ CNY5.840 (CNY6.5992)More Pricing... | Min: 5 / Mult: 5 | Metallized PP | Radial Box - 2 Pin | 1.5µF | ± 10% | Single-Phase PFC | Through Hole | 160V | 450V | GRADE II (Test Condition A) | PC Pin | 15mm | 120V/µs | - | - | - | - | 18mm | 9mm | 17.5mm | - | - | B32672P Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ CNY31.710 (CNY35.8323)10+ CNY26.450 (CNY29.8885)50+ CNY23.410 (CNY26.4533)234+ CNY21.240 (CNY24.0012)702+ CNY19.750 (CNY22.3175)More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 6.8µF | ± 5% | DC Link | Through Hole | - | 450V | - | PC Pin | 27.5mm | - | - | - | - | - | 31.5mm | 13mm | - | - | - | C4AE Series | -40°C | 85°C | - |