13 Product Results Found for "medical+dc+dc+converters"
Find a huge range of Power Film Capacitors at element14 China. We stock a large selection of Power Film Capacitors, including new and most popular products from the world's top manufacturers including: Epcos
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ CNY22.330 (CNY25.2329)10+ CNY16.110 (CNY18.2043)25+ CNY14.680 (CNY16.5884)50+ CNY13.250 (CNY14.9725)100+ CNY12.960 (CNY14.6448)More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 3.3µF | ± 10% | DC Link | Through Hole | 450V | GRADE II (Test Condition A) | PC Pin | 27.5mm | - | 8A | 0.0103ohm | 31.5mm | 15mm | 24.5mm | B32674D Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 1+ CNY16.250 (CNY18.3625)10+ CNY11.170 (CNY12.6221)25+ CNY10.170 (CNY11.4921)50+ CNY9.170 (CNY10.3621)100+ CNY8.500 (CNY9.605)More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 2.2µF | ± 10% | DC Link | Through Hole | 450V | GRADE II (Test Condition A) | PC Pin | 27.5mm | - | 6A | 0 | 31.5mm | 12.5mm | 21.5mm | B32674D Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 1+ CNY37.250 (CNY42.0925)5+ CNY32.310 (CNY36.5103)10+ CNY27.370 (CNY30.9281)25+ CNY25.110 (CNY28.3743)50+ CNY22.840 (CNY25.8092)More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 5µF | ± 10% | DC Link | Through Hole | 630V | GRADE II (Test Condition A) | PC Pin | 27.5mm | - | 14.5A | 0.0058ohm | 31.5mm | 22mm | 36.5mm | B32674D Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 1+ CNY14.860 (CNY16.7918)10+ CNY10.110 (CNY11.4243)50+ CNY8.280 (CNY9.3564)100+ CNY7.840 (CNY8.8592)200+ CNY7.390 (CNY8.3507)More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 1µF | ± 10% | DC Link | Through Hole | 630V | GRADE II (Test Condition A) | PC Pin | 27.5mm | - | 4A | 0.0261ohm | 31.5mm | 11mm | 19mm | B32674D Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 1+ CNY16.470 (CNY18.6111)10+ CNY11.720 (CNY13.2436)50+ CNY9.580 (CNY10.8254)100+ CNY9.010 (CNY10.1813)200+ CNY8.430 (CNY9.5259)More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 0.68µF | ± 10% | DC Link | Through Hole | 875V | GRADE II (Test Condition A) | PC Pin | 27.5mm | - | 4A | 0.0315ohm | 31.5mm | 11mm | 21mm | B32674D Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 1+ CNY19.990 (CNY22.5887)10+ CNY14.350 (CNY16.2155)25+ CNY13.070 (CNY14.7691)50+ CNY11.790 (CNY13.3227)100+ CNY10.800 (CNY12.204)More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 3.3µF | ± 10% | DC Link | Through Hole | 300V | GRADE II (Test Condition A) | PC Pin | 27.5mm | - | 7A | 0.0122ohm | 31.5mm | 12.5mm | 21.5mm | B32674D Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 1+ CNY37.250 (CNY42.0925)5+ CNY32.310 (CNY36.5103)10+ CNY27.370 (CNY30.9281)25+ CNY25.110 (CNY28.3743)50+ CNY22.840 (CNY25.8092)More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 4µF | ± 10% | DC Link | Through Hole | 750V | GRADE II (Test Condition A) | PC Pin | 27.5mm | - | 13A | 0.0067ohm | 31.5mm | 22mm | 36.5mm | B32674D Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 1+ CNY21.530 (CNY24.3289)10+ CNY15.450 (CNY17.4585)25+ CNY14.170 (CNY16.0121)50+ CNY12.890 (CNY14.5657)100+ CNY12.380 (CNY13.9894)More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 2.2µF | ± 10% | DC Link | Through Hole | 630V | GRADE II (Test Condition A) | PC Pin | 27.5mm | - | 7.5A | 0.0124ohm | 31.5mm | 15mm | 24.5mm | B32674D Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 1+ CNY25.410 (CNY28.7133)5+ CNY21.750 (CNY24.5775)10+ CNY18.090 (CNY20.4417)25+ CNY16.630 (CNY18.7919)50+ CNY15.160 (CNY17.1308)More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 4.7µF | ± 10% | DC Link | Through Hole | 450V | GRADE II (Test Condition A) | PC Pin | 27.5mm | - | 10.5A | 0.0075ohm | 31.5mm | 18mm | 27.5mm | B32674D Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 1+ CNY21.010 (CNY23.7413)10+ CNY14.790 (CNY16.7127)25+ CNY13.550 (CNY15.3115)50+ CNY12.300 (CNY13.899)100+ CNY11.670 (CNY13.1871)More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 4.7µF | ± 10% | DC Link | Through Hole | 300V | GRADE II (Test Condition A) | PC Pin | 27.5mm | 40V/µs | - | 0.0089ohm | 31.5mm | 14mm | 24.5mm | B32674D Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 1+ CNY16.250 (CNY18.3625)10+ CNY11.170 (CNY12.6221)25+ CNY10.170 (CNY11.4921)50+ CNY9.170 (CNY10.3621)100+ CNY8.500 (CNY9.605)More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 1.5µF | ± 10% | DC Link | Through Hole | 630V | GRADE II (Test Condition A) | PC Pin | 27.5mm | - | 5.5A | 0.0179ohm | 31.5mm | 12.5mm | 21.5mm | B32674D Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 1+ CNY29.460 (CNY33.2898)10+ CNY22.960 (CNY25.9448)50+ CNY18.730 (CNY21.1649) | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 6µF | ± 10% | DC Link | Through Hole | 450V | GRADE II (Test Condition A) | PC Pin | 27.5mm | - | 13A | 0.0059ohm | 31.5mm | 21mm | 31mm | B32674D Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 1+ CNY35.210 (CNY39.7873)5+ CNY30.510 (CNY34.4763)10+ CNY25.810 (CNY29.1653)25+ CNY23.660 (CNY26.7358)50+ CNY21.500 (CNY24.295)More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 4.7µF | ± 10% | DC Link | Through Hole | 630V | GRADE II (Test Condition A) | PC Pin | 27.5mm | - | 13.5A | 0.006ohm | 31.5mm | 22mm | 36.5mm | B32674D Series | -40°C | 105°C | AEC-Q200 |