465 Product Results Found for "panasonic film capacitor"
Find a huge range of Power Film Capacitors at element14 China. We stock a large selection of Power Film Capacitors, including new and most popular products from the world's top manufacturers including: Panasonic
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ CNY15.040 (CNY16.9952)10+ CNY11.610 (CNY13.1193)50+ CNY10.640 (CNY12.0232)100+ CNY8.820 (CNY9.9666)200+ CNY7.980 (CNY9.0174)More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 3µF | ± 5% | High Frequency | Through Hole | - | 600V | GRADE II (Test Condition B) | Radial Leaded | 27.5mm | - | - | - | - | 31.5mm | 9.5mm | 18mm | ECWFG Series | -40°C | 110°C | AEC-Q200 | |||||
Each | 1+ CNY24.920 (CNY28.1596)5+ CNY21.500 (CNY24.295)10+ CNY18.080 (CNY20.4304)25+ CNY16.500 (CNY18.645)50+ CNY14.910 (CNY16.8483)More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 6µF | ± 5% | High Frequency | Through Hole | - | 600V | GRADE II (Test Condition B) | Radial Leaded | 27.5mm | - | - | - | - | 31.5mm | 12mm | 24.5mm | ECWFG Series | -40°C | 110°C | AEC-Q200 | |||||
Each | 1+ CNY9.470 (CNY10.7011)10+ CNY5.000 (CNY5.650)50+ CNY4.930 (CNY5.5709)100+ CNY4.870 (CNY5.5031)200+ CNY4.670 (CNY5.2771)More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 1µF | ± 10% | High Frequency | Through Hole | - | 630V | GRADE III (Test Condition B) | Radial Leaded | 22.5mm | - | - | - | - | 27mm | 10.5mm | 19mm | ECWFG Series | -40°C | 110°C | AEC-Q200 | |||||
Each | 1+ CNY16.690 (CNY18.8597)5+ CNY13.990 (CNY15.8087)10+ CNY11.280 (CNY12.7464)25+ CNY10.400 (CNY11.752)50+ CNY9.520 (CNY10.7576)More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 2.2µF | ± 10% | High Frequency | Through Hole | - | 630V | GRADE III (Test Condition B) | Radial Leaded | 27.5mm | - | - | - | - | 31.5mm | 12mm | 24.5mm | ECWFG Series | -40°C | 110°C | AEC-Q200 | |||||
Each | 1+ CNY27.890 (CNY31.5157)10+ CNY23.340 (CNY26.3742)50+ CNY21.690 (CNY24.5097)100+ CNY17.590 (CNY19.8767)600+ CNY15.210 (CNY17.1873)More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 8.2µF | ± 5% | High Frequency | Through Hole | - | 600V | GRADE II (Test Condition B) | Radial Leaded | 27.5mm | - | - | - | - | 31.5mm | 13.5mm | 28.5mm | ECWFG Series | -40°C | 110°C | AEC-Q200 | |||||
Each | 1+ CNY17.720 (CNY20.0236)10+ CNY12.530 (CNY14.1589)50+ CNY10.370 (CNY11.7181)100+ CNY9.440 (CNY10.6672)200+ CNY8.580 (CNY9.6954)More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 3µF | ± 5% | High Frequency | Through Hole | - | 600V | GRADE II (Test Condition B) | Radial Leaded | 27.5mm | - | - | - | - | 31.5mm | 9.5mm | 18mm | ECWFG Series | -40°C | 110°C | AEC-Q200 | |||||
Each | 1+ CNY16.200 (CNY18.306)10+ CNY9.360 (CNY10.5768)50+ CNY8.430 (CNY9.5259)100+ CNY7.490 (CNY8.4637)200+ CNY7.230 (CNY8.1699)More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 2µF | ± 5% | High Frequency | Through Hole | - | 600V | GRADE II (Test Condition B) | Radial Leaded | 27.5mm | - | - | - | - | 31.5mm | 8mm | 17mm | ECWFG Series | -40°C | 110°C | AEC-Q200 | |||||
Each | 1+ CNY11.790 (CNY13.3227)10+ CNY6.650 (CNY7.5145)25+ CNY6.240 (CNY7.0512)50+ CNY5.830 (CNY6.5879)100+ CNY5.420 (CNY6.1246)More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 1.5µF | ± 5% | High Frequency | Through Hole | - | 630V | GRADE III (Test Condition B) | Radial Leaded | 27.5mm | - | - | - | - | 31.5mm | 10.5mm | 21mm | ECWFG Series | -40°C | 110°C | AEC-Q200 | |||||
Each | 1+ CNY25.640 (CNY28.9732)10+ CNY18.510 (CNY20.9163)25+ CNY17.000 (CNY19.210)50+ CNY15.480 (CNY17.4924)100+ CNY14.120 (CNY15.9556)More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 6µF | ± 5% | High Frequency | Through Hole | - | 600V | GRADE II (Test Condition B) | Radial Leaded | 27.5mm | - | - | - | - | 31.5mm | 12mm | 24.5mm | ECWFG Series | -40°C | 110°C | AEC-Q200 | |||||
Each | 1+ CNY52.080 (CNY58.8504)5+ CNY45.570 (CNY51.4941)10+ CNY37.760 (CNY42.6688)25+ CNY33.850 (CNY38.2505)50+ CNY31.250 (CNY35.3125)More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 12µF | ± 10% | DC Link | Through Hole | - | 800V | - | Radial Leaded | 27.5mm | 35V/µs | 420A | 14.2A | 0.0099ohm | 31mm | 20.5mm | 41.5mm | EZPV Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 1+ CNY25.800 (CNY29.154)5+ CNY22.820 (CNY25.7866)10+ CNY19.840 (CNY22.4192)25+ CNY18.860 (CNY21.3118)50+ CNY17.890 (CNY20.2157)More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 8.2µF | ± 5% | High Frequency | Through Hole | - | 600V | GRADE II (Test Condition B) | Radial Leaded | 27.5mm | - | - | - | - | 31.5mm | 13.5mm | 28.5mm | ECWFG Series | -40°C | 110°C | AEC-Q200 | |||||
Each | 1+ CNY45.110 (CNY50.9743)5+ CNY40.000 (CNY45.200)10+ CNY34.880 (CNY39.4144)25+ CNY33.380 (CNY37.7194)50+ CNY31.890 (CNY36.0357)More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 4 Pin | 22µF | ± 10% | DC Link | Through Hole | - | 600V | - | Radial Leaded | 37.5mm | 25V/µs | 550A | 12.7A | 0.0096ohm | 41mm | 22mm | 36mm | EZPV Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 1+ CNY45.380 (CNY51.2794)10+ CNY39.710 (CNY44.8723)25+ CNY32.900 (CNY37.177)50+ CNY29.500 (CNY33.335)100+ CNY27.230 (CNY30.7699)More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 8µF | ± 10% | DC Link | Through Hole | - | 800V | - | Radial Leaded | 37.5mm | 35V/µs | 280A | 8.2A | 0.0171ohm | 41mm | 17mm | 34.5mm | EZPV Series | -40°C | 105°C | - | |||||
Each | 1+ CNY25.640 (CNY28.9732)10+ CNY18.510 (CNY20.9163)25+ CNY16.890 (CNY19.0857)50+ CNY15.270 (CNY17.2551)100+ CNY14.840 (CNY16.7692)More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 5.6µF | ± 5% | High Frequency | Through Hole | - | 600V | GRADE II (Test Condition B) | Radial Leaded | 27.5mm | - | - | - | - | 31.5mm | 12mm | 24.5mm | ECWFG Series | -40°C | 110°C | AEC-Q200 | |||||
Each | 1+ CNY21.680 (CNY24.4984)5+ CNY18.400 (CNY20.792)10+ CNY15.120 (CNY17.0856)25+ CNY13.830 (CNY15.6279)50+ CNY12.530 (CNY14.1589)More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 4.7µF | ± 5% | High Frequency | Through Hole | - | 600V | GRADE II (Test Condition B) | Radial Leaded | 27.5mm | - | - | - | - | 31.5mm | 12mm | 24.5mm | ECWFG Series | -40°C | 110°C | AEC-Q200 | |||||
Each | 1+ CNY29.310 (CNY33.1203)5+ CNY25.320 (CNY28.6116)10+ CNY21.320 (CNY24.0916)25+ CNY19.660 (CNY22.2158)50+ CNY18.000 (CNY20.340)More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 8µF | ± 5% | High Frequency | Through Hole | - | 600V | GRADE II (Test Condition B) | Radial Leaded | 27.5mm | - | - | - | - | 31.5mm | 13.5mm | 28.5mm | ECWFG Series | -40°C | 110°C | AEC-Q200 | |||||
Each | 1+ CNY27.000 (CNY30.510)5+ CNY23.300 (CNY26.329)10+ CNY19.590 (CNY22.1367)25+ CNY17.860 (CNY20.1818)50+ CNY16.130 (CNY18.2269)More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 7.5µF | ± 5% | High Frequency | Through Hole | - | 600V | GRADE II (Test Condition B) | Radial Leaded | 27.5mm | - | - | - | - | 31.5mm | 13.5mm | 28.5mm | ECWFG Series | -40°C | 110°C | AEC-Q200 | |||||
Each | 1+ CNY55.660 (CNY62.8958)5+ CNY48.500 (CNY54.805)10+ CNY41.330 (CNY46.7029)25+ CNY38.060 (CNY43.0078)50+ CNY34.780 (CNY39.3014)More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 13µF | ± 10% | DC Link | Through Hole | - | 800V | - | Radial Leaded | 27.5mm | 35V/µs | 455A | 14.7A | 0.0092ohm | 31mm | 26mm | 41mm | EZPV Series | -40°C | 105°C | - | |||||
Each | 1+ CNY47.580 (CNY53.7654)5+ CNY43.850 (CNY49.5505)10+ CNY40.120 (CNY45.3356)25+ CNY36.830 (CNY41.6179)50+ CNY33.530 (CNY37.8889)More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 10µF | ± 10% | DC Link | Through Hole | - | 800V | - | Radial Leaded | 27.5mm | 35V/µs | 350A | 12.9A | 0.0115ohm | 31mm | 20.5mm | 41.5mm | EZPV Series | -40°C | 105°C | - | |||||
Each | 1+ CNY29.380 (CNY33.1994)5+ CNY25.350 (CNY28.6455)10+ CNY21.320 (CNY24.0916)25+ CNY20.170 (CNY22.7921)50+ CNY19.010 (CNY21.4813)More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 7µF | ± 5% | High Frequency | Through Hole | - | 600V | GRADE II (Test Condition B) | Radial Leaded | 27.5mm | - | - | - | - | 31.5mm | 13.5mm | 28.5mm | ECWFG Series | -40°C | 110°C | AEC-Q200 | |||||
Each | 1+ CNY52.640 (CNY59.4832)5+ CNY45.830 (CNY51.7879)10+ CNY39.020 (CNY44.0926)25+ CNY35.880 (CNY40.5444)50+ CNY32.730 (CNY36.9849)More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 12µF | ± 10% | DC Link | Through Hole | - | 800V | - | Radial Leaded | 27.5mm | 35V/µs | 420A | 14.2A | 0.0099ohm | 31mm | 20.5mm | 41.5mm | EZPV Series | -40°C | 105°C | - | |||||
Each | 1+ CNY71.790 (CNY81.1227)5+ CNY62.250 (CNY70.3425)10+ CNY52.710 (CNY59.5623)25+ CNY49.110 (CNY55.4943)50+ CNY45.510 (CNY51.4263)More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 18µF | ± 10% | DC Link | Through Hole | - | 800V | - | Radial Leaded | 27.5mm | 35V/µs | 630A | 17.3A | 0.0078ohm | 31mm | 22mm | 53.5mm | EZPV Series | -40°C | 105°C | - | |||||
Each | 1+ CNY71.790 (CNY81.1227)5+ CNY61.820 (CNY69.8566)10+ CNY51.840 (CNY58.5792)25+ CNY48.640 (CNY54.9632)50+ CNY45.440 (CNY51.3472)More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 18µF | ± 10% | DC Link | Through Hole | - | 800V | - | Radial Leaded | 27.5mm | 35V/µs | 630A | 17.3A | 0.0078ohm | 31mm | 22mm | 53.5mm | EZPV Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 1+ CNY62.240 (CNY70.3312)2+ CNY51.860 (CNY58.6018)3+ CNY45.710 (CNY51.6523)5+ CNY42.260 (CNY47.7538)10+ CNY39.060 (CNY44.1378)More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 10µF | ± 10% | DC Link | Through Hole | - | 800V | - | Radial Leaded | 27.5mm | 35V/µs | 350A | 12.9A | 0.0115ohm | 31mm | 20.5mm | 41.5mm | EZPV Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 1+ CNY107.320 (CNY121.2716)2+ CNY89.420 (CNY101.0446)3+ CNY78.820 (CNY89.0666)5+ CNY72.860 (CNY82.3318)10+ CNY67.340 (CNY76.0942)More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 4 Pin | 3.3µF | ± 10% | AC Filter | Through Hole | 600V | - | GRADE III (Test Condition B) | Radial Leaded | 37.5mm | 110V/µs | 242A | 9.6A | 0.0133ohm | 41.5mm | 27.5mm | 42mm | EZPQ Series | -40°C | 105°C | - |