Mica Capacitors:

124 Products Found
We offer a range of high voltage mica capacitors, rated from 300V to 1kV, with capacitance from 1pF to 4700pF.There are two types of mica capacitor: Clamped and Silver. However, the clamped types are now obsolete, so any modern reference to a mica capacitor can be assumed to mean the silver mica capacitor type. Silver mica capacitors are high precision, stable and reliable capacitors. They are available in small values, and are mostly used at high frequencies and in cases where low losses (high Q) and low capacitor change over time is desired.

What are mica capacitors used for?

Silver mica capacitors are indispensable in some custom applications. Circuit designers turn to mica capacitors for high-power applications such as RF transmitters and electric instruments and amplifiers because cheaper ceramic and porcelain capacitors cannot withstand heat as well. Silver mica remains widely used in high-voltage applications, due to mica’s high breakdown voltage.They are also found in power RF circuits where stability is of utmost importance. Silver mica capacitors are used in high frequency tuned circuits, such as filters and oscillators. They are sometimes used in pulsed applications as snubbers.Silver Mica capacitors are used at 100 V to 10 kV, ranging from a few pF up to a few nF, and the average temperature coefficient is around 50 ppm/°C.

What is the difference between mica and ceramic capacitors?

As described above, silver mica capacitors are used in applications which call for low capacitance values and high stability, while exhibiting low losses. Their main use is in power RF circuits where stability is of the utmost importance.Ceramic capacitors are a good replacement for mica capacitors in low power RF applications. If capacitance tolerances and low losses are an important factor, Class 1 ceramic capacitors can be used, since these capacitors have similar tolerances at a fraction of the price.
Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lead Spacing
Capacitor Case / Package
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
1610968

RoHS

Each
1+
CNY45.240
(CNY51.1212)
10+
CNY32.800
(CNY37.064)
100+
CNY25.620
(CNY28.9506)
500+
CNY23.430
(CNY26.4759)
1000+
CNY22.150
(CNY25.0295)
Min: 1 / Mult: 1
-
500V
-
-
8.7mm
-
-
-
14.98mm
-55°C
125°C
CD19 Series
2333477

RoHS

Each
1+
CNY32.650
(CNY36.8945)
5+
CNY27.750
(CNY31.3575)
10+
CNY22.840
(CNY25.8092)
20+
CNY20.790
(CNY23.4927)
40+
CNY18.740
(CNY21.1762)
More Pricing...
Min: 1 / Mult: 1
200pF
500V
± 5%
PC Pin
5.9mm
Radial Leaded
11.7mm
4.8mm
11.68mm
-55°C
125°C
CD15 Series
1264896

RoHS

Each
1+
CNY42.920
(CNY48.4996)
Min: 1 / Mult: 1
1800pF
500V
± 1%
PC Pin
8.7mm
Radial Leaded
17mm
6.1mm
15.48mm
-55°C
125°C
CD19 Series
1264870

RoHS

Each
1+
CNY14.170
(CNY16.0121)
5+
CNY12.230
(CNY13.8199)
10+
CNY11.810
(CNY13.3453)
Min: 1 / Mult: 1
18pF
500V
± 3%
PC Pin
5.9mm
Radial Leaded
11.4mm
4.3mm
11.08mm
-55°C
125°C
CD15 Series
1311559

RoHS

Each
1+
CNY39.370
(CNY44.4881)
2+
CNY36.790
(CNY41.5727)
3+
CNY34.210
(CNY38.6573)
5+
CNY31.630
(CNY35.7419)
10+
CNY29.050
(CNY32.8265)
More Pricing...
Min: 1 / Mult: 1
100pF
500V
5%
PC Pin
3.6mm
Radial Leaded
9.4mm
5.1mm
10.88mm
-55°C
125°C
Type CD10 Series
1311572

RoHS

Each
1+
CNY25.550
(CNY28.8715)
10+
CNY17.570
(CNY19.8541)
100+
CNY12.230
(CNY13.8199)
500+
CNY11.060
(CNY12.4978)
1000+
CNY10.710
(CNY12.1023)
More Pricing...
Min: 1 / Mult: 1
-
500V
-
PC Pin
6mm
-
-
4.3mm
-
-55°C
-
CD15 Series
2347944

RoHS

Each
1+
CNY18.670
(CNY21.0971)
10+
CNY13.260
(CNY14.9838)
100+
CNY10.500
(CNY11.865)
Min: 1 / Mult: 1
-
-
-
PC Pin
-
Radial Leaded
-
-
-
-
-
CDV16 Series
1311579

RoHS

Each
1+
CNY23.550
(CNY26.6115)
10+
CNY18.200
(CNY20.566)
100+
CNY13.550
(CNY15.3115)
Min: 1 / Mult: 1
-
500V
-
-
6mm
Radial Leaded
-
-
-
-55°C
-
CD15 Series
1610936

RoHS

Each
1+
CNY22.010
(CNY24.8713)
10+
CNY16.890
(CNY19.0857)
100+
CNY13.550
(CNY15.3115)
Min: 1 / Mult: 1
-
-
-
PC Pin
-
Radial Leaded
-
-
-
-55°C
125°C
CD15 Series
1610938

RoHS

Each
1+
CNY24.100
(CNY27.233)
10+
CNY17.150
(CNY19.3795)
100+
CNY13.150
(CNY14.8595)
Min: 1 / Mult: 1
-
-
-
PC Pin
-
Radial Leaded
-
-
-
-55°C
-
-
4421085
Each
1+
CNY18.010
(CNY20.3513)
10+
CNY12.520
(CNY14.1476)
100+
CNY10.550
(CNY11.9215)
Min: 1 / Mult: 1
-
-
-
PC Pin
-
-
11.7mm
-
-
-55°C
125°C
CD15 Series
1610943

RoHS

Each
1+
CNY21.450
(CNY24.2385)
10+
CNY14.860
(CNY16.7918)
100+
CNY11.870
(CNY13.4131)
Min: 1 / Mult: 1
-
-
-
PC Pin
-
Radial Leaded
-
-
-
-55°C
-
CD15 Series
1311562

RoHS

Each
1+
CNY20.130
(CNY22.7469)
10+
CNY16.110
(CNY18.2043)
100+
CNY12.810
(CNY14.4753)
500+
CNY12.230
(CNY13.8199)
Min: 1 / Mult: 1
-
-
± 0.5pF
-
-
Radial Leaded
-
4.3mm
11.08mm
-
125°C
CD15 Series
1311575

RoHS

Each
1+
CNY23.140
(CNY26.1482)
10+
CNY16.330
(CNY18.4529)
100+
CNY12.600
(CNY14.238)
500+
CNY11.130
(CNY12.5769)
1000+
CNY10.690
(CNY12.0797)
More Pricing...
Min: 1 / Mult: 1
-
500V
-
PC Pin
-
-
-
4.3mm
11.08mm
-55°C
-
-
1311569

RoHS

Each
1+
CNY22.920
(CNY25.8996)
10+
CNY15.960
(CNY18.0348)
100+
CNY12.160
(CNY13.7408)
500+
CNY10.770
(CNY12.1701)
1000+
CNY10.550
(CNY11.9215)
Min: 1 / Mult: 1
-
500V
-
PC Pin
-
Radial Leaded
-
-
-
-55°C
125°C
-
1341722

RoHS

Each
1+
CNY31.040
(CNY35.0752)
2+
CNY28.920
(CNY32.6796)
3+
CNY26.800
(CNY30.284)
5+
CNY24.680
(CNY27.8884)
10+
CNY22.550
(CNY25.4815)
More Pricing...
Min: 1 / Mult: 1
-
500V
-
PC Pin
-
-
9.1mm
-
10.38mm
-55°C
125°C
-
2347943

RoHS

Each
1+
CNY19.230
(CNY21.7299)
10+
CNY14.480
(CNY16.3624)
100+
CNY10.520
(CNY11.8876)
500+
CNY8.860
(CNY10.0118)
1000+
CNY8.720
(CNY9.8536)
More Pricing...
Min: 1 / Mult: 1
-
-
-
PC Pin
-
Radial Leaded
10.9mm
-
13.22mm
-
150°C
-
1610941

RoHS

Each
1+
CNY24.700
(CNY27.911)
10+
CNY17.450
(CNY19.7185)
100+
CNY13.290
(CNY15.0177)
Min: 1 / Mult: 1
-
500V
-
PC Pin
-
Radial Leaded
-
-
-
-55°C
-
CD15 Series
1311565

RoHS

Each
1+
CNY18.890
(CNY21.3457)
10+
CNY13.770
(CNY15.5601)
100+
CNY11.870
(CNY13.4131)
Min: 1 / Mult: 1
-
500V
-
-
6mm
Radial Leaded
-
-
-
-55°C
-
-
1311598

RoHS

Each
1+
CNY33.680
(CNY38.0584)
2+
CNY31.630
(CNY35.7419)
3+
CNY29.580
(CNY33.4254)
5+
CNY27.530
(CNY31.1089)
10+
CNY25.480
(CNY28.7924)
More Pricing...
Min: 1 / Mult: 1
-
500V
-
-
-
-
-
-
-
-
125°C
-
1311593

RoHS

Each
1+
CNY55.790
(CNY63.0427)
2+
CNY52.680
(CNY59.5284)
3+
CNY49.570
(CNY56.0141)
5+
CNY46.460
(CNY52.4998)
10+
CNY43.350
(CNY48.9855)
More Pricing...
Min: 1 / Mult: 1
-
500V
-
PC Pin
-
Radial Leaded
-
-
15.18mm
-55°C
125°C
CD19 Series
2352124
Each
1+
CNY14.130
(CNY15.9669)
10+
CNY10.130
(CNY11.4469)
Min: 1 / Mult: 1
-
-
-
-
-
Radial Leaded
-
-
-
-55°C
150°C
CDV16 Series
1610974

RoHS

Each
1+
CNY39.680
(CNY44.8384)
2+
CNY36.850
(CNY41.6405)
3+
CNY34.010
(CNY38.4313)
5+
CNY31.170
(CNY35.2221)
10+
CNY28.330
(CNY32.0129)
More Pricing...
Min: 1 / Mult: 1
-
-
-
-
8.7mm
Radial Leaded
-
-
14.98mm
-55°C
-
CD19 Series
1610962

RoHS

Each
1+
CNY48.170
(CNY54.4321)
2+
CNY45.580
(CNY51.5054)
3+
CNY42.980
(CNY48.5674)
5+
CNY40.380
(CNY45.6294)
10+
CNY37.780
(CNY42.6914)
More Pricing...
Min: 1 / Mult: 1
-
-
-
PC Pin
8.7mm
-
-
-
15.18mm
-
125°C
-
1341735

RoHS

Each
1+
CNY61.350
(CNY69.3255)
2+
CNY57.310
(CNY64.7603)
3+
CNY53.260
(CNY60.1838)
5+
CNY49.220
(CNY55.6186)
10+
CNY48.220
(CNY54.4886)
Min: 1 / Mult: 1
-
500V
-
PC Pin
-
Radial Leaded
17mm
-
15.48mm
-
-
CD19 Series
1-25 of 124 items
of 5 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
electronical-license
Trade Account