Aluminium Polymer Capacitors:

2,117 Products Found

Our wide range of aluminium polymer capacitors allows designers to achieve high capacitance values cost-effectively

What is an aluminium polymer capacitor?

Aluminium polymer capacitors (also called polymer electrolytic capacitors or in short polymer e-caps) are a sub-form of electrolytic capacitors. Their special feature is that a conductive polymer is used instead of a liquid electrolyte. Additionally, electrolytic capacitors can have a hybrid construction - a combination of wet electrolyte and solid polymer. Aluminium electrolytic and aluminium polymer capacitors have very good resistance to voltage and temperature bias effects, along with very good aging characteristics.

In comparison to ceramic capacitors, aluminium polymer electrolytic capacitors offer significant advantages, especially their DC bias performance. In addition, the use of polymer capacitors allows increase of capacitance while maintaining cost. The special design process can also be used to significantly reduce the parasitic effects (especially ESL). This creates the potential to handle high ripple current, have low parasitic inductance, high reliability and very good temperature properties.

Panasonic Industry’s SVPF Series of conductive polymer aluminium solid capacitors offers high voltage capability (50V maximum), large capacitance of up to 1000µF, and 5000 hours’ operation at 105°C. They are RoHS compliant and halogen-free.

Würth Elektronik’s WCAP-PSLC aluminium polymer capacitor series offers large capacitance with low ESR over a wide frequency range and a high permissible ripple current. Its capacitance range is 10 µF ‒ 2000 µF with a capacitance tolerance of ±20 %. Voltage range (UR) is 6.3 ‒ 100 V(DC). Operating temperature is -55 °C up to +105 °C with 2000h @ +105 °C endurance.

Mounting style is V-Chip SMT.

Applications

  • Low ripple voltage at the switching converter
  • Filtering
  • Smoothing
  • Coupling
  • Also high-end power supply, industrial computer, VGA card, charger, digital set-top box
Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitor Case / Package
ESR
Lifetime @ Temperature
Capacitance Tolerance
Capacitor Mounting
Capacitor Terminals
Ripple Current
Product Diameter
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
2354802

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
CNY19.580
(CNY22.1254)
10+
CNY13.060
(CNY14.7578)
50+
CNY11.590
(CNY13.0967)
100+
CNY10.130
(CNY11.4469)
200+
CNY8.660
(CNY9.7858)
Min: 1 / Mult: 1
330µF
25V
Radial Can - SMD
0.014ohm
5000 hours @ 105°C
± 20%
Surface Mount
Solder
5A
10mm
-
-
12.6mm
-55°C
105°C
OS-CON SVPF Series
3254522

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
CNY13.610
(CNY15.3793)
50+
CNY6.230
(CNY7.0399)
250+
CNY5.910
(CNY6.6783)
500+
CNY5.280
(CNY5.9664)
1500+
CNY5.190
(CNY5.8647)
More Pricing...
Min: 5 / Mult: 5
220µF
6.3V
2917 [7343 Metric]
0.009ohm
2000 hours @ 105°C
± 20%
Surface Mount
L-Lead
6.3A
-
7.3mm
4.3mm
-
-55°C
105°C
SP-Cap SX Series
2354799

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
CNY11.540
(CNY13.0402)
50+
CNY7.270
(CNY8.2151)
100+
CNY6.720
(CNY7.5936)
250+
CNY6.240
(CNY7.0512)
500+
CNY5.750
(CNY6.4975)
Min: 1 / Mult: 1
100µF
25V
Radial Can - SMD
0.024ohm
5000 hours @ 105°C
± 20%
Surface Mount
Solder
3.2A
8mm
-
-
6.9mm
-55°C
105°C
OS-CON SVPF Series
2354786

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
CNY10.180
(CNY11.5034)
50+
CNY7.010
(CNY7.9213)
100+
CNY5.140
(CNY5.8082)
250+
CNY4.720
(CNY5.3336)
500+
CNY4.290
(CNY4.8477)
Min: 1 / Mult: 1
220µF
6.3V
Radial Can - SMD
0.01ohm
2000 hours @ 105°C
± 20%
Surface Mount
Solder
3.9A
6.3mm
-
-
5.9mm
-55°C
105°C
OS-CON SVPE Series
2354685

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
CNY7.380
(CNY8.3394)
10+
CNY7.010
(CNY7.9213)
50+
CNY6.640
(CNY7.5032)
100+
CNY6.270
(CNY7.0851)
200+
CNY5.900
(CNY6.667)
Min: 1 / Mult: 1
180µF
16V
Radial Can - SMD
0.03ohm
2000 hours @ 105°C
± 20%
Surface Mount
Solder
3.02A
10mm
-
-
7.9mm
-55°C
105°C
OS-CON SVP Series
9227008

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
CNY18.740
(CNY21.1762)
10+
CNY12.080
(CNY13.6504)
50+
CNY11.590
(CNY13.0967)
100+
CNY11.090
(CNY12.5317)
500+
CNY10.600
(CNY11.978)
More Pricing...
Min: 1 / Mult: 1
150µF
6V
2917 [7343 Metric]
0.015ohm
2000 hours @ 125°C
± 20%
Surface Mount
SMD
3.9A
-
7.3mm
4.3mm
4mm
-55°C
125°C
A700 AO-CAP Series
2354799RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
CNY6.720
(CNY7.5936)
250+
CNY6.240
(CNY7.0512)
500+
CNY5.750
(CNY6.4975)
Min: 100 / Mult: 1
100µF
25V
Radial Can - SMD
0.024ohm
5000 hours @ 105°C
± 20%
Surface Mount
Solder
3.2A
8mm
-
-
6.9mm
-55°C
105°C
OS-CON SVPF Series
2759092

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
CNY22.780
(CNY25.7414)
10+
CNY16.590
(CNY18.7467)
50+
CNY14.770
(CNY16.6901)
100+
CNY11.010
(CNY12.4413)
200+
CNY9.470
(CNY10.7011)
Min: 1 / Mult: 1
120µF
50V
Radial Can - SMD
0.02ohm
1000 hours @ 125°C
± 20%
Surface Mount
Solder
4.3A
10mm
-
-
12.6mm
-55°C
125°C
OS-CON SVPK Series
2808011

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
CNY7.110
(CNY8.0343)
50+
CNY4.870
(CNY5.5031)
250+
CNY4.620
(CNY5.2206)
Min: 5 / Mult: 5
33µF
25V
2917 [7343 Metric]
0.04ohm
2000 hours @ 105°C
± 20%
Surface Mount
L-Lead
3.2A
-
7.3mm
4.3mm
1.9mm
-55°C
105°C
SP-Cap CX Series
2614001

RoHS

Each
10+
CNY1.320
(CNY1.4916)
100+
CNY1.120
(CNY1.2656)
500+
CNY0.894
(CNY1.0102)
1000+
CNY0.886
(CNY1.0012)
2000+
CNY0.740
(CNY0.8362)
More Pricing...
Min: 10 / Mult: 10
220µF
6.3V
Radial Leaded
0.02ohm
2000 hours @ 105°C
± 20%
Through Hole
Radial Leaded
2.5A
5mm
-
-
7mm
-55°C
105°C
A750 Series
2466651

RoHS

Each
1+
CNY4.970
(CNY5.6161)
50+
CNY4.250
(CNY4.8025)
100+
CNY3.720
(CNY4.2036)
250+
CNY3.350
(CNY3.7855)
500+
CNY2.930
(CNY3.3109)
More Pricing...
Min: 1 / Mult: 1
220µF
10V
Radial Can - SMD
0.03ohm
2000 hours @ 105°C
± 20%
Surface Mount
Solder
1.97A
6.3mm
-
-
5.8mm
-55°C
105°C
WCAP-PSLP Series
2354685RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
CNY6.270
(CNY7.0851)
200+
CNY5.900
(CNY6.667)
Min: 100 / Mult: 1
180µF
16V
Radial Can - SMD
0.03ohm
2000 hours @ 105°C
± 20%
Surface Mount
Solder
3.02A
10mm
-
-
7.9mm
-55°C
105°C
OS-CON SVP Series
2354815

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
CNY19.050
(CNY21.5265)
10+
CNY13.380
(CNY15.1194)
50+
CNY10.910
(CNY12.3283)
100+
CNY9.340
(CNY10.5542)
200+
CNY9.160
(CNY10.3508)
Min: 1 / Mult: 1
68µF
50V
Radial Can - SMD
0.02ohm
5000 hours @ 105°C
± 20%
Surface Mount
Solder
4.3A
10mm
-
-
12.6mm
-55°C
105°C
OS-CON SVPF Series
9227008RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
CNY11.090
(CNY12.5317)
500+
CNY10.600
(CNY11.978)
1000+
CNY10.280
(CNY11.6164)
Min: 100 / Mult: 1
150µF
6V
2917 [7343 Metric]
0.015ohm
2000 hours @ 125°C
± 20%
Surface Mount
SMD
3.9A
-
7.3mm
4.3mm
4mm
-55°C
125°C
A700 AO-CAP Series
2354675

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
CNY10.890
(CNY12.3057)
50+
CNY6.210
(CNY7.0173)
100+
CNY5.790
(CNY6.5427)
250+
CNY5.370
(CNY6.0681)
500+
CNY4.930
(CNY5.5709)
Min: 1 / Mult: 1
47µF
10V
Radial Can - SMD
0.05ohm
2000 hours @ 105°C
± 20%
Surface Mount
Solder
1.62A
6.3mm
-
-
5.9mm
-55°C
105°C
OS-CON SVP Series
2354786RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
CNY5.140
(CNY5.8082)
250+
CNY4.720
(CNY5.3336)
500+
CNY4.290
(CNY4.8477)
Min: 100 / Mult: 1
220µF
6.3V
Radial Can - SMD
0.01ohm
2000 hours @ 105°C
± 20%
Surface Mount
Solder
3.9A
6.3mm
-
-
5.9mm
-55°C
105°C
OS-CON SVPE Series
2354675RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
CNY5.790
(CNY6.5427)
250+
CNY5.370
(CNY6.0681)
500+
CNY4.930
(CNY5.5709)
Min: 100 / Mult: 1
47µF
10V
Radial Can - SMD
0.05ohm
2000 hours @ 105°C
± 20%
Surface Mount
Solder
1.62A
6.3mm
-
-
5.9mm
-55°C
105°C
OS-CON SVP Series
2354815RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
CNY9.340
(CNY10.5542)
200+
CNY9.160
(CNY10.3508)
Min: 100 / Mult: 1
68µF
50V
Radial Can - SMD
0.02ohm
5000 hours @ 105°C
± 20%
Surface Mount
Solder
4.3A
10mm
-
-
12.6mm
-55°C
105°C
OS-CON SVPF Series
2354802RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
CNY10.130
(CNY11.4469)
200+
CNY8.660
(CNY9.7858)
Min: 100 / Mult: 1
330µF
25V
Radial Can - SMD
0.014ohm
5000 hours @ 105°C
± 20%
Surface Mount
Solder
5A
10mm
-
-
12.6mm
-55°C
105°C
OS-CON SVPF Series
2808011RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
CNY4.870
(CNY5.5031)
250+
CNY4.620
(CNY5.2206)
Min: 100 / Mult: 5
33µF
25V
2917 [7343 Metric]
0.04ohm
2000 hours @ 105°C
± 20%
Surface Mount
L-Lead
3.2A
-
7.3mm
4.3mm
1.9mm
-55°C
105°C
SP-Cap CX Series
2614158RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
CNY2.710
(CNY3.0623)
500+
CNY2.390
(CNY2.7007)
1000+
CNY2.310
(CNY2.6103)
2000+
CNY2.220
(CNY2.5086)
Min: 100 / Mult: 1
150µF
16V
Radial Can - SMD
0.027ohm
2000 hours @ 105°C
± 20%
Surface Mount
SMD
2.53A
6.3mm
6.6mm
6.6mm
7mm
-55°C
105°C
A765 Series
2759092RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
CNY11.010
(CNY12.4413)
200+
CNY9.470
(CNY10.7011)
Min: 100 / Mult: 1
120µF
50V
Radial Can - SMD
0.02ohm
1000 hours @ 125°C
± 20%
Surface Mount
Solder
4.3A
10mm
-
-
12.6mm
-55°C
125°C
OS-CON SVPK Series
2614158

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
CNY3.370
(CNY3.8081)
50+
CNY3.040
(CNY3.4352)
100+
CNY2.710
(CNY3.0623)
500+
CNY2.390
(CNY2.7007)
1000+
CNY2.310
(CNY2.6103)
More Pricing...
Min: 10 / Mult: 10
150µF
16V
Radial Can - SMD
0.027ohm
2000 hours @ 105°C
± 20%
Surface Mount
SMD
2.53A
6.3mm
6.6mm
6.6mm
7mm
-55°C
105°C
A765 Series
3254522RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
CNY6.230
(CNY7.0399)
250+
CNY5.910
(CNY6.6783)
500+
CNY5.280
(CNY5.9664)
1500+
CNY5.190
(CNY5.8647)
3500+
CNY5.100
(CNY5.763)
Min: 100 / Mult: 5
220µF
6.3V
2917 [7343 Metric]
0.009ohm
2000 hours @ 105°C
± 20%
Surface Mount
L-Lead
6.3A
-
7.3mm
4.3mm
-
-55°C
105°C
SP-Cap SX Series
3972519

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
CNY19.080
(CNY21.5604)
50+
CNY13.470
(CNY15.2211)
250+
CNY11.160
(CNY12.6108)
500+
CNY9.000
(CNY10.170)
1500+
CNY7.850
(CNY8.8705)
More Pricing...
Min: 5 / Mult: 5
470µF
2V
2917 [7343 Metric]
0.0045ohm
3000 hours @ 125°C
± 20%
Surface Mount
SMD
8.5A
-
7.3mm
4.3mm
1.9mm
-55°C
125°C
SP-Cap JX Series
1-25 of 2117 items
of 85 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
electronical-license
Trade Account