220µF 35V Aluminium Polymer Capacitors:

10 Products Found

Our wide range of aluminium polymer capacitors allows designers to achieve high capacitance values cost-effectively

What is an aluminium polymer capacitor?

Aluminium polymer capacitors (also called polymer electrolytic capacitors or in short polymer e-caps) are a sub-form of electrolytic capacitors. Their special feature is that a conductive polymer is used instead of a liquid electrolyte. Additionally, electrolytic capacitors can have a hybrid construction - a combination of wet electrolyte and solid polymer. Aluminium electrolytic and aluminium polymer capacitors have very good resistance to voltage and temperature bias effects, along with very good aging characteristics.

In comparison to ceramic capacitors, aluminium polymer electrolytic capacitors offer significant advantages, especially their DC bias performance. In addition, the use of polymer capacitors allows increase of capacitance while maintaining cost. The special design process can also be used to significantly reduce the parasitic effects (especially ESL). This creates the potential to handle high ripple current, have low parasitic inductance, high reliability and very good temperature properties.

Panasonic Industry’s SVPF Series of conductive polymer aluminium solid capacitors offers high voltage capability (50V maximum), large capacitance of up to 1000µF, and 5000 hours’ operation at 105°C. They are RoHS compliant and halogen-free.

Würth Elektronik’s WCAP-PSLC aluminium polymer capacitor series offers large capacitance with low ESR over a wide frequency range and a high permissible ripple current. Its capacitance range is 10 µF ‒ 2000 µF with a capacitance tolerance of ±20 %. Voltage range (UR) is 6.3 ‒ 100 V(DC). Operating temperature is -55 °C up to +105 °C with 2000h @ +105 °C endurance.

Mounting style is V-Chip SMT.

Applications

  • Low ripple voltage at the switching converter
  • Filtering
  • Smoothing
  • Coupling
  • Also high-end power supply, industrial computer, VGA card, charger, digital set-top box
Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitor Case / Package
ESR
Lifetime @ Temperature
Capacitance Tolerance
Capacitor Mounting
Capacitor Terminals
Ripple Current
Product Diameter
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Product Range
Packaging
Filter(s) Applied
2 Filter(s) Selected
ComparePrice ForQuantity
3523783

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
CNY4.570
(CNY5.1641)
50+
CNY3.780
(CNY4.2714)
400+
CNY2.980
(CNY3.3674)
800+
CNY2.930
(CNY3.3109)
1200+
CNY2.870
(CNY3.2431)
More Pricing...
Min: 10 / Mult: 10
220µF
35V
Radial Can - SMD
0.024ohm
2000 hours @ 125°C
± 20%
Surface Mount
Solder
2A
8mm
-
-
12.2mm
-55°C
125°C
A768 Series
2614188

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
CNY15.160
(CNY17.1308)
10+
CNY8.640
(CNY9.7632)
50+
CNY7.480
(CNY8.4524)
400+
CNY6.310
(CNY7.1303)
800+
CNY6.070
(CNY6.8591)
More Pricing...
Min: 1 / Mult: 1
220µF
35V
Radial Can - SMD
0.028ohm
2000 hours @ 105°C
± 20%
Surface Mount
SMD
2.6A
10mm
10.3mm
10.3mm
12.6mm
-55°C
105°C
A767 Series
2614188RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
CNY7.480
(CNY8.4524)
400+
CNY6.310
(CNY7.1303)
800+
CNY6.070
(CNY6.8591)
1200+
CNY5.830
(CNY6.5879)
Min: 100 / Mult: 1
220µF
35V
Radial Can - SMD
0.028ohm
2000 hours @ 105°C
± 20%
Surface Mount
SMD
2.6A
10mm
10.3mm
10.3mm
12.6mm
-55°C
105°C
A767 Series
3523783RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
CNY3.780
(CNY4.2714)
400+
CNY2.980
(CNY3.3674)
800+
CNY2.930
(CNY3.3109)
1200+
CNY2.870
(CNY3.2431)
2000+
CNY2.810
(CNY3.1753)
Min: 100 / Mult: 1
220µF
35V
Radial Can - SMD
0.024ohm
2000 hours @ 125°C
± 20%
Surface Mount
Solder
2A
8mm
-
-
12.2mm
-55°C
125°C
A768 Series
3931624RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
CNY3.340
(CNY3.7742)
400+
CNY2.730
(CNY3.0849)
800+
CNY2.490
(CNY2.8137)
1200+
CNY2.450
(CNY2.7685)
2000+
CNY2.400
(CNY2.712)
Min: 100 / Mult: 10
220µF
35V
2917 [7343 Metric]
0.016ohm
2000 hours @ 125°C
± 20%
Surface Mount
Solder
2.7A
8mm
-
-
12.2mm
-55°C
125°C
A769 Series
4061739

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
CNY50.440
(CNY56.9972)
10+
CNY46.750
(CNY52.8275)
50+
CNY43.050
(CNY48.6465)
100+
CNY37.040
(CNY41.8552)
200+
CNY32.580
(CNY36.8154)
More Pricing...
Min: 1 / Mult: 1
220µF
35V
Radial Can - SMD
0.022ohm
2000 hours @ 105°C
± 20%
Surface Mount
Solder
4.1A
10mm
-
-
12.4mm
-55°C
105°C
WCAP-PSLC Series
4071164

RoHS

Each
10+
CNY3.370
(CNY3.8081)
100+
CNY2.630
(CNY2.9719)
500+
CNY2.160
(CNY2.4408)
1000+
CNY2.000
(CNY2.260)
2000+
CNY1.910
(CNY2.1583)
More Pricing...
Min: 10 / Mult: 10
220µF
35V
-
0.024ohm
2000 hours @ 125°C
± 20%
Through Hole
Radial Leaded
3.4A
8mm
-
-
11.5mm
-55°C
125°C
A759 Series
4061739RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
CNY46.750
(CNY52.8275)
50+
CNY43.050
(CNY48.6465)
100+
CNY37.040
(CNY41.8552)
200+
CNY32.580
(CNY36.8154)
400+
CNY28.110
(CNY31.7643)
Min: 10 / Mult: 1
220µF
35V
Radial Can - SMD
0.022ohm
2000 hours @ 105°C
± 20%
Surface Mount
Solder
4.1A
10mm
-
-
12.4mm
-55°C
105°C
WCAP-PSLC Series
3931624

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
CNY3.940
(CNY4.4522)
50+
CNY3.340
(CNY3.7742)
400+
CNY2.730
(CNY3.0849)
800+
CNY2.490
(CNY2.8137)
1200+
CNY2.450
(CNY2.7685)
More Pricing...
Min: 10 / Mult: 10
220µF
35V
2917 [7343 Metric]
0.016ohm
2000 hours @ 125°C
± 20%
Surface Mount
Solder
2.7A
8mm
-
-
12.2mm
-55°C
125°C
A769 Series
4575093

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
CNY8.350
(CNY9.4355)
10+
CNY5.070
(CNY5.7291)
50+
CNY4.770
(CNY5.3901)
100+
CNY4.670
(CNY5.2771)
200+
CNY4.430
(CNY5.0059)
More Pricing...
Min: 1 / Mult: 1
220µF
35V
Radial Can - SMD
0.028ohm
2000 hours @ 125°C
± 20%
Surface Mount
Solder
3.4A
10mm
-
-
12.5mm
-55°C
125°C
APB Series
1-10 of 10 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
electronical-license
Trade Account