Aluminium Polymer Capacitors:

2,117 Products Found

Our wide range of aluminium polymer capacitors allows designers to achieve high capacitance values cost-effectively

What is an aluminium polymer capacitor?

Aluminium polymer capacitors (also called polymer electrolytic capacitors or in short polymer e-caps) are a sub-form of electrolytic capacitors. Their special feature is that a conductive polymer is used instead of a liquid electrolyte. Additionally, electrolytic capacitors can have a hybrid construction - a combination of wet electrolyte and solid polymer. Aluminium electrolytic and aluminium polymer capacitors have very good resistance to voltage and temperature bias effects, along with very good aging characteristics.

In comparison to ceramic capacitors, aluminium polymer electrolytic capacitors offer significant advantages, especially their DC bias performance. In addition, the use of polymer capacitors allows increase of capacitance while maintaining cost. The special design process can also be used to significantly reduce the parasitic effects (especially ESL). This creates the potential to handle high ripple current, have low parasitic inductance, high reliability and very good temperature properties.

Panasonic Industry’s SVPF Series of conductive polymer aluminium solid capacitors offers high voltage capability (50V maximum), large capacitance of up to 1000µF, and 5000 hours’ operation at 105°C. They are RoHS compliant and halogen-free.

Würth Elektronik’s WCAP-PSLC aluminium polymer capacitor series offers large capacitance with low ESR over a wide frequency range and a high permissible ripple current. Its capacitance range is 10 µF ‒ 2000 µF with a capacitance tolerance of ±20 %. Voltage range (UR) is 6.3 ‒ 100 V(DC). Operating temperature is -55 °C up to +105 °C with 2000h @ +105 °C endurance.

Mounting style is V-Chip SMT.

Applications

  • Low ripple voltage at the switching converter
  • Filtering
  • Smoothing
  • Coupling
  • Also high-end power supply, industrial computer, VGA card, charger, digital set-top box
Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitor Case / Package
ESR
Lifetime @ Temperature
Capacitance Tolerance
Capacitor Mounting
Capacitor Terminals
Ripple Current
Product Diameter
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
2614093

RoHS

Each
10+
CNY3.990
(CNY4.5087)
50+
CNY3.360
(CNY3.7968)
100+
CNY2.740
(CNY3.0962)
500+
CNY2.100
(CNY2.373)
1000+
CNY1.760
(CNY1.9888)
More Pricing...
Min: 10 / Mult: 10
33µF
35V
Radial Leaded
0.075ohm
2000 hours @ 125°C
± 20%
Through Hole
Radial Leaded
690mA
5mm
-
-
11mm
-55°C
125°C
A759 Series
2358279

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
CNY13.330
(CNY15.0629)
50+
CNY6.810
(CNY7.6953)
250+
CNY6.470
(CNY7.3111)
500+
CNY5.930
(CNY6.7009)
1500+
CNY5.490
(CNY6.2037)
More Pricing...
Min: 5 / Mult: 5
120µF
6.3V
2917 [7343 Metric]
0.015ohm
1000 hours @ 105°C
± 20%
Surface Mount
L-Lead
5.1A
-
7.3mm
4.3mm
-
-40°C
105°C
SP-Cap CX Series
2466549

RoHS

Each
1+
CNY11.090
(CNY12.5317)
10+
CNY11.020
(CNY12.4526)
50+
CNY9.940
(CNY11.2322)
100+
CNY8.640
(CNY9.7632)
200+
CNY7.680
(CNY8.6784)
More Pricing...
Min: 1 / Mult: 1
100µF
35V
Radial Leaded
0.025ohm
2000 hours @ 105°C
± 20%
Through Hole
PC Pin
3.7A
10mm
-
-
12.5mm
-55°C
105°C
WCAP-PTHR Series
1751911

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
CNY12.540
(CNY14.1702)
50+
CNY7.130
(CNY8.0569)
250+
CNY6.900
(CNY7.797)
500+
CNY4.930
(CNY5.5709)
1500+
CNY4.790
(CNY5.4127)
Min: 5 / Mult: 5
100µF
6.3V
2917 [7343 Metric]
0.015ohm
2000 hours @ 105°C
± 20%
Surface Mount
L-Lead
5.1A
-
7.3mm
4.3mm
1.9mm
-55°C
105°C
SP-Cap CX Series
2354802

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
CNY19.580
(CNY22.1254)
10+
CNY13.060
(CNY14.7578)
50+
CNY11.590
(CNY13.0967)
100+
CNY10.130
(CNY11.4469)
200+
CNY8.660
(CNY9.7858)
Min: 1 / Mult: 1
330µF
25V
Radial Can - SMD
0.014ohm
5000 hours @ 105°C
± 20%
Surface Mount
Solder
5A
10mm
-
-
12.6mm
-55°C
105°C
OS-CON SVPF Series
2354721

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
CNY4.470
(CNY5.0511)
50+
CNY3.820
(CNY4.3166)
250+
CNY3.800
(CNY4.294)
500+
CNY3.560
(CNY4.0228)
1000+
CNY3.440
(CNY3.8872)
More Pricing...
Min: 5 / Mult: 5
22µF
6.3V
Radial Can - SMD
0.2ohm
2000 hours @ 105°C
± 20%
Surface Mount
Solder
740mA
5mm
-
-
5.9mm
-55°C
105°C
OS-CON SVP Series
3523799

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
CNY17.790
(CNY20.1027)
10+
CNY12.160
(CNY13.7408)
50+
CNY9.740
(CNY11.0062)
400+
CNY7.140
(CNY8.0682)
800+
CNY6.640
(CNY7.5032)
More Pricing...
Min: 1 / Mult: 1
1000µF
16V
Radial Can - SMD
0.015ohm
2000 hours @ 125°C
± 20%
Surface Mount
Solder
2.7A
10mm
-
-
12.4mm
-55°C
125°C
A768 Series
3523783

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
CNY3.970
(CNY4.4861)
50+
CNY3.360
(CNY3.7968)
400+
CNY2.750
(CNY3.1075)
800+
CNY2.520
(CNY2.8476)
1200+
CNY2.470
(CNY2.7911)
More Pricing...
Min: 10 / Mult: 10
220µF
35V
Radial Can - SMD
0.024ohm
2000 hours @ 125°C
± 20%
Surface Mount
Solder
2A
8mm
-
-
12.2mm
-55°C
125°C
A768 Series
3254522

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
CNY13.610
(CNY15.3793)
50+
CNY6.230
(CNY7.0399)
250+
CNY5.910
(CNY6.6783)
500+
CNY5.280
(CNY5.9664)
1500+
CNY5.190
(CNY5.8647)
More Pricing...
Min: 5 / Mult: 5
220µF
6.3V
2917 [7343 Metric]
0.009ohm
2000 hours @ 105°C
± 20%
Surface Mount
L-Lead
6.3A
-
7.3mm
4.3mm
-
-55°C
105°C
SP-Cap SX Series
2354799

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
CNY11.540
(CNY13.0402)
50+
CNY7.270
(CNY8.2151)
100+
CNY6.720
(CNY7.5936)
250+
CNY6.240
(CNY7.0512)
500+
CNY5.750
(CNY6.4975)
Min: 1 / Mult: 1
100µF
25V
Radial Can - SMD
0.024ohm
5000 hours @ 105°C
± 20%
Surface Mount
Solder
3.2A
8mm
-
-
6.9mm
-55°C
105°C
OS-CON SVPF Series
2354786

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
CNY10.180
(CNY11.5034)
50+
CNY7.010
(CNY7.9213)
100+
CNY5.140
(CNY5.8082)
250+
CNY4.720
(CNY5.3336)
500+
CNY4.290
(CNY4.8477)
Min: 1 / Mult: 1
220µF
6.3V
Radial Can - SMD
0.01ohm
2000 hours @ 105°C
± 20%
Surface Mount
Solder
3.9A
6.3mm
-
-
5.9mm
-55°C
105°C
OS-CON SVPE Series
2354685

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
CNY7.380
(CNY8.3394)
10+
CNY7.010
(CNY7.9213)
50+
CNY6.640
(CNY7.5032)
100+
CNY6.270
(CNY7.0851)
200+
CNY5.900
(CNY6.667)
Min: 1 / Mult: 1
180µF
16V
Radial Can - SMD
0.03ohm
2000 hours @ 105°C
± 20%
Surface Mount
Solder
3.02A
10mm
-
-
7.9mm
-55°C
105°C
OS-CON SVP Series
9227008

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
CNY18.740
(CNY21.1762)
10+
CNY12.080
(CNY13.6504)
50+
CNY11.590
(CNY13.0967)
100+
CNY11.090
(CNY12.5317)
500+
CNY10.600
(CNY11.978)
More Pricing...
Min: 1 / Mult: 1
150µF
6V
2917 [7343 Metric]
0.015ohm
2000 hours @ 125°C
± 20%
Surface Mount
SMD
3.9A
-
7.3mm
4.3mm
4mm
-55°C
125°C
A700 AO-CAP Series
2354799RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
CNY6.720
(CNY7.5936)
250+
CNY6.240
(CNY7.0512)
500+
CNY5.750
(CNY6.4975)
Min: 100 / Mult: 1
100µF
25V
Radial Can - SMD
0.024ohm
5000 hours @ 105°C
± 20%
Surface Mount
Solder
3.2A
8mm
-
-
6.9mm
-55°C
105°C
OS-CON SVPF Series
2759092

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
CNY22.780
(CNY25.7414)
10+
CNY16.590
(CNY18.7467)
50+
CNY14.770
(CNY16.6901)
100+
CNY11.010
(CNY12.4413)
200+
CNY9.470
(CNY10.7011)
Min: 1 / Mult: 1
120µF
50V
Radial Can - SMD
0.02ohm
1000 hours @ 125°C
± 20%
Surface Mount
Solder
4.3A
10mm
-
-
12.6mm
-55°C
125°C
OS-CON SVPK Series
3523782

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
CNY3.750
(CNY4.2375)
50+
CNY3.170
(CNY3.5821)
400+
CNY2.590
(CNY2.9267)
800+
CNY2.550
(CNY2.8815)
1200+
CNY2.500
(CNY2.825)
More Pricing...
Min: 10 / Mult: 10
180µF
35V
Radial Can - SMD
0.024ohm
2000 hours @ 125°C
± 20%
Surface Mount
Solder
2A
8mm
-
-
12.2mm
-55°C
125°C
A768 Series
2354647

RoHS

Each
1+
CNY7.280
(CNY8.2264)
10+
CNY4.260
(CNY4.8138)
50+
CNY4.130
(CNY4.6669)
100+
CNY4.000
(CNY4.520)
200+
CNY3.540
(CNY4.0002)
More Pricing...
Min: 1 / Mult: 1
180µF
16V
-
0.022ohm
5000 hours @ 105°C
± 20%
Through Hole
Radial Leaded
3.3A
6.3mm
-
-
6mm
-55°C
105°C
OS-CON SEPF Series
2808011

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
CNY7.110
(CNY8.0343)
50+
CNY4.870
(CNY5.5031)
250+
CNY4.620
(CNY5.2206)
Min: 5 / Mult: 5
33µF
25V
2917 [7343 Metric]
0.04ohm
2000 hours @ 105°C
± 20%
Surface Mount
L-Lead
3.2A
-
7.3mm
4.3mm
1.9mm
-55°C
105°C
SP-Cap CX Series
2614001

RoHS

Each
10+
CNY1.320
(CNY1.4916)
100+
CNY1.120
(CNY1.2656)
500+
CNY0.894
(CNY1.0102)
1000+
CNY0.886
(CNY1.0012)
2000+
CNY0.740
(CNY0.8362)
More Pricing...
Min: 10 / Mult: 10
220µF
6.3V
Radial Leaded
0.02ohm
2000 hours @ 105°C
± 20%
Through Hole
Radial Leaded
2.5A
5mm
-
-
7mm
-55°C
105°C
A750 Series
2466651

RoHS

Each
1+
CNY4.970
(CNY5.6161)
50+
CNY4.250
(CNY4.8025)
100+
CNY3.720
(CNY4.2036)
250+
CNY3.350
(CNY3.7855)
500+
CNY2.930
(CNY3.3109)
More Pricing...
Min: 1 / Mult: 1
220µF
10V
Radial Can - SMD
0.03ohm
2000 hours @ 105°C
± 20%
Surface Mount
Solder
1.97A
6.3mm
-
-
5.8mm
-55°C
105°C
WCAP-PSLP Series
2831753

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
CNY18.660
(CNY21.0858)
50+
CNY13.190
(CNY14.9047)
250+
CNY10.960
(CNY12.3848)
500+
CNY8.450
(CNY9.5485)
1000+
CNY7.970
(CNY9.0061)
Min: 5 / Mult: 5
330µF
6.3V
2917 [7343 Metric]
0.009ohm
2000 hours @ 85°C
± 20%
Surface Mount
L-Lead
6.3A
-
7.3mm
4.3mm
-
-55°C
85°C
SP-Cap SY Series
2354666

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
CNY6.320
(CNY7.1416)
50+
CNY4.940
(CNY5.5822)
250+
CNY4.840
(CNY5.4692)
500+
CNY4.720
(CNY5.3336)
1000+
CNY4.590
(CNY5.1867)
Min: 5 / Mult: 5
10µF
10V
Radial Can - SMD
0.22ohm
2000 hours @ 105°C
± 20%
Surface Mount
Solder
700mA
4mm
-
-
5.4mm
-55°C
105°C
OS-CON SVP Series
2354685RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
CNY6.270
(CNY7.0851)
200+
CNY5.900
(CNY6.667)
Min: 100 / Mult: 1
180µF
16V
Radial Can - SMD
0.03ohm
2000 hours @ 105°C
± 20%
Surface Mount
Solder
3.02A
10mm
-
-
7.9mm
-55°C
105°C
OS-CON SVP Series
2358332RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
CNY9.510
(CNY10.7463)
250+
CNY7.850
(CNY8.8705)
500+
CNY5.350
(CNY6.0455)
1500+
CNY5.200
(CNY5.876)
3500+
CNY4.890
(CNY5.5257)
Min: 100 / Mult: 5
120µF
6.3V
2917 [7343 Metric]
0.007ohm
1000 hours @ 105°C
± 20%
Surface Mount
L-Lead
7A
-
7.3mm
4.3mm
-
-40°C
105°C
SP-Cap SX Series
2354815

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
CNY19.050
(CNY21.5265)
10+
CNY13.380
(CNY15.1194)
50+
CNY10.910
(CNY12.3283)
100+
CNY9.340
(CNY10.5542)
200+
CNY9.160
(CNY10.3508)
Min: 1 / Mult: 1
68µF
50V
Radial Can - SMD
0.02ohm
5000 hours @ 105°C
± 20%
Surface Mount
Solder
4.3A
10mm
-
-
12.6mm
-55°C
105°C
OS-CON SVPF Series
1-25 of 2117 items
of 85 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
electronical-license
Trade Account