Polymer Capacitors:

5,041 Products Found
We offer a large selection of aluminium polymer capacitors and tantalum polymer capacitors.

What are polymer capacitors?

Polymer capacitors are a type of electrolytic capacitor which make an excellent choice for any design that needs long life, stable capacitance, small size and high reliability. Polymer capacitors include conductive polymer in an aluminium layered design. These capacitors provide long-term reliability, lower ESR, several package options and some special features like a conductive polymer in place of a liquid electrolyte. These capacitors have very good behaviour against voltage and temperature bias effects and well as good aging characteristics.Different types of polymer capacitor include layered polymer, wound polymer, polymer tantalum, and polymer hybrid aluminium.

What are polymer capacitors used for?

Polymer capacitor applications include the following:
  1. Polymer capacitors can frequently be found on computer motherboards, particularly on server motherboards.
  2. These capacitors are helpful in stabilizing the voltage from a power source in a sensitive circuit to reduce power noise.
  3. These can be used for signal decoupling and power bypass and to reduce power noise and signal noise generated by an active device which can be transferred to the power source to affect other devices which are connected to that power source.
  4. Polymer capacitors are used where a large ripple current is allowed because of low ESR like switched DC-DC converters, buck-boost converters, etc.
  5. A capacitor with less ESR is preferable to enhance power efficiency and safety in overheating and overloading cases.

What are the advantages of polymer capacitors?

The advantages of polymer capacitors include the following.
  1. These capacitors offer long life, high capacitance within small packages, high reliability, and other electrical characteristics as below.
  2. High ripple current capability.
  3. Stable operation with respect to changes in temperature and bias voltage
  4. Good high frequency performance, including low impedance and ESR.
  5. Elimination of the acoustic noise created by ceramic capacitors (piezo effect)
  6. Wide operating temperature range, typically from -55 to +105 or +125 degrees C or more
Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Capacitance Tolerance
Voltage(DC)
Manufacturer Size Code
Packaging
Categories
Polymer Capacitors

(5,041)

No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
2614093

RoHS

Each
10+
CNY3.990
(CNY4.5087)
50+
CNY3.360
(CNY3.7968)
100+
CNY2.740
(CNY3.0962)
500+
CNY2.100
(CNY2.373)
1000+
CNY1.760
(CNY1.9888)
More Pricing...
Min: 10 / Mult: 10
33µF
± 20%
35V
-
2358279

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
CNY13.330
(CNY15.0629)
50+
CNY6.810
(CNY7.6953)
250+
CNY6.470
(CNY7.3111)
500+
CNY5.930
(CNY6.7009)
1500+
CNY5.490
(CNY6.2037)
More Pricing...
Min: 5 / Mult: 5
120µF
± 20%
6.3V
-
2442697

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
CNY58.860
(CNY66.5118)
10+
CNY43.710
(CNY49.3923)
50+
CNY39.310
(CNY44.4203)
100+
CNY38.800
(CNY43.844)
500+
CNY38.290
(CNY43.2677)
More Pricing...
Min: 1 / Mult: 1
470µF
± 20%
6.3V
X
1973088

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
CNY25.990
(CNY29.3687)
10+
CNY18.600
(CNY21.018)
50+
CNY16.180
(CNY18.2834)
100+
CNY14.790
(CNY16.7127)
Min: 1 / Mult: 1
33µF
± 20%
35V
D
2354905

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
CNY22.110
(CNY24.9843)
50+
CNY12.900
(CNY14.577)
250+
CNY10.820
(CNY12.2266)
500+
CNY9.990
(CNY11.2887)
1000+
CNY9.340
(CNY10.5542)
Min: 5 / Mult: 5
220µF
± 20%
10V
D3L
1838781

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
CNY12.160
(CNY13.7408)
10+
CNY6.490
(CNY7.3337)
50+
CNY6.240
(CNY7.0512)
100+
CNY5.990
(CNY6.7687)
500+
CNY5.150
(CNY5.8195)
Min: 1 / Mult: 1
330µF
± 20%
2.5V
V
2466549

RoHS

Each
1+
CNY11.090
(CNY12.5317)
10+
CNY11.020
(CNY12.4526)
50+
CNY9.940
(CNY11.2322)
100+
CNY8.640
(CNY9.7632)
200+
CNY7.680
(CNY8.6784)
More Pricing...
Min: 1 / Mult: 1
100µF
± 20%
35V
-
2762244

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
CNY5.250
(CNY5.9325)
50+
CNY5.040
(CNY5.6952)
100+
CNY4.820
(CNY5.4466)
500+
CNY4.110
(CNY4.6443)
1000+
CNY3.880
(CNY4.3844)
Min: 10 / Mult: 10
100µF
± 20%
6.3V
B
1751911

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
CNY12.540
(CNY14.1702)
50+
CNY7.130
(CNY8.0569)
250+
CNY6.900
(CNY7.797)
500+
CNY4.930
(CNY5.5709)
1500+
CNY4.790
(CNY5.4127)
Min: 5 / Mult: 5
100µF
± 20%
6.3V
-
2354851

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
CNY5.640
(CNY6.3732)
50+
CNY3.530
(CNY3.9889)
Min: 5 / Mult: 5
220µF
± 20%
6.3V
B2
2354843

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
CNY7.780
(CNY8.7914)
50+
CNY4.350
(CNY4.9155)
250+
CNY4.160
(CNY4.7008)
500+
CNY3.240
(CNY3.6612)
1000+
CNY3.060
(CNY3.4578)
Min: 5 / Mult: 5
47µF
± 20%
10V
B2
2354802

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
CNY19.580
(CNY22.1254)
10+
CNY13.060
(CNY14.7578)
50+
CNY11.590
(CNY13.0967)
100+
CNY10.130
(CNY11.4469)
200+
CNY8.660
(CNY9.7858)
Min: 1 / Mult: 1
330µF
± 20%
25V
-
2354817

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
CNY8.670
(CNY9.7971)
50+
CNY4.980
(CNY5.6274)
250+
CNY3.980
(CNY4.4974)
500+
CNY3.370
(CNY3.8081)
1000+
CNY3.130
(CNY3.5369)
Min: 5 / Mult: 5
47µF
± 20%
10V
B2
2479919

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
CNY59.120
(CNY66.8056)
10+
CNY41.890
(CNY47.3357)
50+
CNY37.720
(CNY42.6236)
100+
CNY31.890
(CNY36.0357)
Min: 1 / Mult: 1
33µF
± 20%
50V
X
2491886

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
CNY13.470
(CNY15.2211)
50+
CNY12.050
(CNY13.6165)
Min: 5 / Mult: 5
220µF
± 20%
10V
D
2677058

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
CNY42.770
(CNY48.3301)
10+
CNY37.230
(CNY42.0699)
50+
CNY33.480
(CNY37.8324)
100+
CNY29.090
(CNY32.8717)
200+
CNY28.410
(CNY32.1033)
More Pricing...
Min: 1 / Mult: 1
470µF
± 20%
16V
E
2671785

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
CNY4.800
(CNY5.424)
50+
CNY4.600
(CNY5.198)
100+
CNY4.400
(CNY4.972)
500+
CNY3.740
(CNY4.2262)
1000+
CNY3.540
(CNY4.0002)
Min: 10 / Mult: 10
100µF
± 20%
10V
B
2354721

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
CNY4.470
(CNY5.0511)
50+
CNY3.820
(CNY4.3166)
250+
CNY3.800
(CNY4.294)
500+
CNY3.560
(CNY4.0228)
1000+
CNY3.440
(CNY3.8872)
More Pricing...
Min: 5 / Mult: 5
22µF
± 20%
6.3V
-
2491060

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
CNY5.780
(CNY6.5314)
50+
CNY5.550
(CNY6.2715)
100+
CNY5.320
(CNY6.0116)
500+
CNY4.550
(CNY5.1415)
1000+
CNY4.320
(CNY4.8816)
Min: 10 / Mult: 10
100µF
± 20%
6.3V
B
2671802

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
CNY9.750
(CNY11.0175)
Min: 1 / Mult: 1
220µF
± 20%
6.3V
D
3523799

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
CNY17.790
(CNY20.1027)
10+
CNY12.160
(CNY13.7408)
50+
CNY9.740
(CNY11.0062)
400+
CNY7.140
(CNY8.0682)
800+
CNY6.640
(CNY7.5032)
More Pricing...
Min: 1 / Mult: 1
1000µF
± 20%
16V
-
3523783

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
CNY3.970
(CNY4.4861)
50+
CNY3.360
(CNY3.7968)
400+
CNY2.750
(CNY3.1075)
800+
CNY2.520
(CNY2.8476)
1200+
CNY2.470
(CNY2.7911)
More Pricing...
Min: 10 / Mult: 10
220µF
± 20%
35V
-
3254522

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
CNY13.610
(CNY15.3793)
50+
CNY6.230
(CNY7.0399)
250+
CNY5.910
(CNY6.6783)
500+
CNY5.280
(CNY5.9664)
1500+
CNY5.190
(CNY5.8647)
More Pricing...
Min: 5 / Mult: 5
220µF
± 20%
6.3V
-
3886120

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
CNY24.380
(CNY27.5494)
10+
CNY17.130
(CNY19.3569)
50+
CNY14.280
(CNY16.1364)
100+
CNY13.330
(CNY15.0629)
500+
CNY11.860
(CNY13.4018)
More Pricing...
Min: 1 / Mult: 1
68µF
± 20%
35V
V
3886120RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
CNY13.330
(CNY15.0629)
500+
CNY11.860
(CNY13.4018)
1000+
CNY11.790
(CNY13.3227)
Min: 100 / Mult: 1
68µF
± 20%
35V
V
1-25 of 5041 items
of 202 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
electronical-license
Trade Account