Tantalum Polymer Capacitors:

4 Products Found

We offer a wide range of tantalum polymer capacitors for applications that require high capacitance, low ESR, and stable performance over a wide temperature range

What is a tantalum polymer capacitor?

A tantalum polymer capacitor is a type of electrolytic capacitor that uses a solid conductive polymer as the electrolyte instead of the traditional manganese dioxide. It has a tantalum anode and a tantalum oxide dielectric. Tantalum polymer capacitors have some advantages over other types of electrolytic capacitors, such as lower equivalent series resistance (ESR), higher ripple current capability, better frequency response, and longer lifetime. Additionally, polymer capacitors feature a hight volumetric efficiency that allows smaller devices to have higher capacitance values.

What are tantalum polymer capacitors used for?

Tantalum polymer capacitors are used for applications that require high capacitance, low ESR, and stable performance over a wide temperature range. Some examples are power supply filtering and decoupling, audio and video equipment, portable devices, and automotive electronics. They are also used in consumer electronics and industrial applications. Vishay offers polymer capacitors in a variety of surface-mount case sizes for applications such as military, portable consumer, computer/ server, network infrastructure equipment, and many others. Panasonic POSCAP™ Tantalum Polymer Solid Electrolyte Chip Capacitors offer stable capacitance at high frequency and temperature, with low-ESR/ESL. These capacitors utilise a sintered tantalum anode with a proprietary high-conductivity polymer cathode. Panasonic's innovative construction and processing yields one of the lowest ESR levels in Tantalum-Polymer Capacitor technology, while exhibiting excellent performance in high frequency applications. POSCAP Capacitors are available in various, compact package sizes for a small PCB footprint while offering high volumetric efficiency for capacitance. In addition, Panasonic’s POSCAP parts demonstrate high reliability and high heat resistance, making them the ideal chip capacitor for digital, high-frequency devices and more.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Capacitance Tolerance
Voltage(DC)
Manufacturer Size Code
ESR
Capacitor Case / Package
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2469247

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
CNY7.660
(CNY8.6558)
10+
CNY5.480
(CNY6.1924)
100+
CNY4.950
(CNY5.5935)
500+
CNY4.640
(CNY5.2432)
1000+
CNY4.350
(CNY4.9155)
More Pricing...
Min: 1 / Mult: 1
10µF
± 20%
16V
S
4.5ohm
0805 [2012 Metric]
2mm
1.25mm
0.8mm
-55°C
125°C
F98-AS1 Series
2469245

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
CNY7.060
(CNY7.9778)
10+
CNY5.050
(CNY5.7065)
100+
CNY4.560
(CNY5.1528)
500+
CNY4.270
(CNY4.8251)
1000+
CNY4.010
(CNY4.5313)
More Pricing...
Min: 1 / Mult: 1
22µF
± 20%
10V
S
4.5ohm
0805 [2012 Metric]
2mm
1.25mm
0.8mm
-55°C
125°C
F98-AS1 Series
2469247RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
CNY5.480
(CNY6.1924)
100+
CNY4.950
(CNY5.5935)
500+
CNY4.640
(CNY5.2432)
1000+
CNY4.350
(CNY4.9155)
2000+
CNY4.120
(CNY4.6556)
Min: 10 / Mult: 1
10µF
± 20%
16V
S
4.5ohm
0805 [2012 Metric]
2mm
1.25mm
0.8mm
-55°C
125°C
F98-AS1 Series
2469245RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
CNY4.560
(CNY5.1528)
500+
CNY4.270
(CNY4.8251)
1000+
CNY4.010
(CNY4.5313)
2000+
CNY3.800
(CNY4.294)
Min: 100 / Mult: 1
22µF
± 20%
10V
S
4.5ohm
0805 [2012 Metric]
2mm
1.25mm
0.8mm
-55°C
125°C
F98-AS1 Series
1-4 of 4 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
electronical-license
Trade Account