Tantalum Polymer Capacitors:

2,665 Products Found

We offer a wide range of tantalum polymer capacitors for applications that require high capacitance, low ESR, and stable performance over a wide temperature range

What is a tantalum polymer capacitor?

A tantalum polymer capacitor is a type of electrolytic capacitor that uses a solid conductive polymer as the electrolyte instead of the traditional manganese dioxide. It has a tantalum anode and a tantalum oxide dielectric. Tantalum polymer capacitors have some advantages over other types of electrolytic capacitors, such as lower equivalent series resistance (ESR), higher ripple current capability, better frequency response, and longer lifetime. Additionally, polymer capacitors feature a hight volumetric efficiency that allows smaller devices to have higher capacitance values.

What are tantalum polymer capacitors used for?

Tantalum polymer capacitors are used for applications that require high capacitance, low ESR, and stable performance over a wide temperature range. Some examples are power supply filtering and decoupling, audio and video equipment, portable devices, and automotive electronics. They are also used in consumer electronics and industrial applications. Vishay offers polymer capacitors in a variety of surface-mount case sizes for applications such as military, portable consumer, computer/ server, network infrastructure equipment, and many others. Panasonic POSCAP™ Tantalum Polymer Solid Electrolyte Chip Capacitors offer stable capacitance at high frequency and temperature, with low-ESR/ESL. These capacitors utilise a sintered tantalum anode with a proprietary high-conductivity polymer cathode. Panasonic's innovative construction and processing yields one of the lowest ESR levels in Tantalum-Polymer Capacitor technology, while exhibiting excellent performance in high frequency applications. POSCAP Capacitors are available in various, compact package sizes for a small PCB footprint while offering high volumetric efficiency for capacitance. In addition, Panasonic’s POSCAP parts demonstrate high reliability and high heat resistance, making them the ideal chip capacitor for digital, high-frequency devices and more.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Capacitance Tolerance
Voltage(DC)
Manufacturer Size Code
ESR
Capacitor Case / Package
Product Length
Product Width
Product Height
Ripple Current
Operating Temperature Min
Operating Temperature Max
Product Range
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
1973088

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
CNY13.570
(CNY15.3341)
10+
CNY10.030
(CNY11.3339)
Min: 1 / Mult: 1
33µF
± 20%
35V
D
0.065ohm
2917 [7343 Metric]
7.3mm
4.3mm
2.8mm
1.9A
-55°C
125°C
T521 KO-CAP Series
-
2354905

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
CNY22.190
(CNY25.0747)
50+
CNY13.380
(CNY15.1194)
250+
CNY11.040
(CNY12.4752)
500+
CNY10.420
(CNY11.7746)
1000+
CNY9.780
(CNY11.0514)
Min: 5 / Mult: 5
220µF
± 20%
10V
D3L
0.025ohm
2917 [7343 Metric]
7.3mm
4.3mm
2.8mm
2.4A
-55°C
105°C
POSCAP TPE Series
-
2762244

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
CNY4.920
(CNY5.5596)
50+
CNY4.700
(CNY5.311)
100+
CNY4.470
(CNY5.0511)
500+
CNY3.990
(CNY4.5087)
1000+
CNY3.880
(CNY4.3844)
Min: 10 / Mult: 10
100µF
± 20%
6.3V
B
0.018ohm
1411 [3528 Metric]
3.5mm
2.8mm
1.9mm
2.7A
-55°C
105°C
T520 KO-CAP Series
-
2354851

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
CNY7.010
(CNY7.9213)
50+
CNY3.780
(CNY4.2714)
250+
CNY3.530
(CNY3.9889)
Min: 5 / Mult: 5
220µF
± 20%
6.3V
B2
0.035ohm
1411 [3528 Metric]
3.5mm
2.8mm
1.9mm
1.4A
-55°C
105°C
POSCAP TPE Series
-
2354843

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
CNY3.810
(CNY4.3053)
50+
CNY2.650
(CNY2.9945)
Min: 5 / Mult: 5
47µF
± 20%
10V
B2
0.035ohm
1411 [3528 Metric]
3.5mm
2.8mm
1.9mm
1.4A
-55°C
105°C
POSCAP TPE Series
-
2479919

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
CNY41.530
(CNY46.9289)
10+
CNY30.210
(CNY34.1373)
50+
CNY25.830
(CNY29.1879)
100+
CNY25.550
(CNY28.8715)
Min: 1 / Mult: 1
33µF
± 20%
50V
X
0.075ohm
2917 [7343 Metric]
7.3mm
4.3mm
4mm
1.815A
-55°C
125°C
T521 KO-CAP Series
-
2491886

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
CNY13.470
(CNY15.2211)
50+
CNY12.250
(CNY13.8425)
Min: 5 / Mult: 5
220µF
± 20%
10V
D
0.025ohm
2917 [7343 Metric]
7.3mm
4.3mm
2.8mm
2.4A
-55°C
105°C
POSCAP TA Series
-
2442699

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
CNY47.580
(CNY53.7654)
10+
CNY37.120
(CNY41.9456)
50+
CNY33.240
(CNY37.5612)
100+
CNY31.630
(CNY35.7419)
Min: 1 / Mult: 1
470µF
± 20%
6.3V
Y
0.005ohm
2917 [7343 Metric]
7.3mm
4.3mm
3.8mm
7.3A
-55°C
125°C
T530 KO-CAP Series
-
2671802

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
CNY9.750
(CNY11.0175)
Min: 1 / Mult: 1
220µF
± 20%
6.3V
D
0.006ohm
2917 [7343 Metric]
7.3mm
4.3mm
2.8mm
6.1A
-55°C
105°C
T520 KO-CAP Series
-
3527044

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
CNY7.540
(CNY8.5202)
10+
CNY3.870
(CNY4.3731)
100+
CNY3.530
(CNY3.9889)
500+
CNY2.970
(CNY3.3561)
1000+
CNY2.790
(CNY3.1527)
More Pricing...
Min: 1 / Mult: 1
-
-
2.5V
B
-
1411 [3528 Metric]
3.5mm
-
-
2.28A
-
-
vPolyTan T55 Series
-
3886120

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
CNY24.380
(CNY27.5494)
10+
CNY17.130
(CNY19.3569)
50+
CNY14.280
(CNY16.1364)
100+
CNY13.330
(CNY15.0629)
500+
CNY11.860
(CNY13.4018)
More Pricing...
Min: 1 / Mult: 1
68µF
± 20%
35V
V
0.07ohm
2917 [7343 Metric]
7.3mm
4.3mm
1.9mm
2.42A
-55°C
105°C
T523 KO-CAP Series
-
3886120RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
CNY13.330
(CNY15.0629)
500+
CNY11.860
(CNY13.4018)
1000+
CNY11.790
(CNY13.3227)
Min: 100 / Mult: 1
68µF
± 20%
35V
V
0.07ohm
2917 [7343 Metric]
7.3mm
4.3mm
1.9mm
2.42A
-55°C
105°C
T523 KO-CAP Series
-
2390064
Each (Supplied on Cut Tape)
Cut Tape
1+
CNY104.310
(CNY117.8703)
10+
CNY80.670
(CNY91.1571)
50+
CNY74.300
(CNY83.959)
Min: 1 / Mult: 1
33µF
± 20%
50V
X
0.04ohm
2917 [7343 Metric]
7.3mm
4.3mm
4mm
2.485A
-55°C
105°C
T543 KO-CAP Series
-
2442696

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
CNY53.660
(CNY60.6358)
10+
CNY34.480
(CNY38.9624)
50+
CNY33.610
(CNY37.9793)
100+
CNY32.730
(CNY36.9849)
Min: 1 / Mult: 1
330µF
± 20%
10V
X
0.01ohm
2917 [7343 Metric]
7.3mm
4.3mm
4mm
5.2A
-55°C
125°C
T530 KO-CAP Series
-
2535248

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
CNY17.510
(CNY19.7863)
Min: 1 / Mult: 1
100µF
± 20%
25V
D
0.04ohm
2917 [7343 Metric]
7.3mm
4.3mm
2.8mm
2.4A
-55°C
105°C
T521 KO-CAP Series
-
2442643

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
CNY18.160
(CNY20.5208)
10+
CNY12.520
(CNY14.1476)
50+
CNY10.250
(CNY11.5825)
100+
CNY9.520
(CNY10.7576)
Min: 1 / Mult: 1
10µF
± 20%
50V
D
0.09ohm
2917 [7343 Metric]
7.3mm
4.3mm
2.8mm
1.6A
-55°C
125°C
T521 KO-CAP Series
-
2913804

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
CNY42.080
(CNY47.5504)
10+
CNY31.100
(CNY35.143)
50+
CNY26.710
(CNY30.1823)
100+
CNY25.660
(CNY28.9958)
Min: 1 / Mult: 1
1000µF
± 20%
10V
H
0.07ohm
2924 [7361 Metric]
7.3mm
6mm
1.9mm
2.51A
-55°C
85°C
T523 KO-CAP Series
-
2390064RL
Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
CNY80.670
(CNY91.1571)
50+
CNY74.300
(CNY83.959)
Min: 10 / Mult: 1
33µF
± 20%
50V
X
0.04ohm
2917 [7343 Metric]
7.3mm
4.3mm
4mm
2.485A
-55°C
105°C
T543 KO-CAP Series
-
2354843RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
CNY2.650
(CNY2.9945)
Min: 100 / Mult: 1
47µF
± 20%
10V
B2
0.035ohm
1411 [3528 Metric]
3.5mm
2.8mm
1.9mm
1.4A
-55°C
105°C
POSCAP TPE Series
-
2491094RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
CNY26.210
(CNY29.6173)
Min: 100 / Mult: 1
330µF
± 20%
16V
X
0.05ohm
2917 [7343 Metric]
7.3mm
4.3mm
4mm
2.2A
-55°C
125°C
T521 KO-CAP Series
-
2491094

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
CNY43.490
(CNY49.1437)
10+
CNY32.360
(CNY36.5668)
50+
CNY27.670
(CNY31.2671)
100+
CNY26.210
(CNY29.6173)
Min: 1 / Mult: 1
330µF
± 20%
16V
X
0.05ohm
2917 [7343 Metric]
7.3mm
4.3mm
4mm
2.2A
-55°C
125°C
T521 KO-CAP Series
-
1108329

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
CNY1.810
(CNY2.0453)
50+
CNY1.740
(CNY1.9662)
100+
CNY1.720
(CNY1.9436)
Min: 10 / Mult: 10
22µF
± 20%
6.3V
A
0.09ohm
1206 [3216 Metric]
3.2mm
1.6mm
1.6mm
1.1A
-55°C
105°C
T520 KO-CAP Series
-
9229574

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
CNY4.080
(CNY4.6104)
50+
CNY3.750
(CNY4.2375)
100+
CNY3.410
(CNY3.8533)
500+
CNY2.680
(CNY3.0284)
1000+
CNY2.620
(CNY2.9606)
Min: 10 / Mult: 10
100µF
± 20%
6.3V
B
0.04ohm
1411 [3528 Metric]
3.5mm
2.8mm
1.9mm
1.8A
-55°C
105°C
T520 KO-CAP Series
-
2390053

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
CNY4.610
(CNY5.2093)
50+
CNY4.420
(CNY4.9946)
100+
CNY4.230
(CNY4.7799)
500+
CNY3.580
(CNY4.0454)
1000+
CNY3.380
(CNY3.8194)
Min: 10 / Mult: 10
47µF
± 20%
10V
I
0.2ohm
1206 [3216 Metric]
3.2mm
1.6mm
0.9mm
548mA
-55°C
105°C
T527 KO-CAP Series
-
2390053RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
CNY4.230
(CNY4.7799)
500+
CNY3.580
(CNY4.0454)
1000+
CNY3.380
(CNY3.8194)
Min: 100 / Mult: 10
47µF
± 20%
10V
I
0.2ohm
1206 [3216 Metric]
3.2mm
1.6mm
0.9mm
548mA
-55°C
105°C
T527 KO-CAP Series
-
1-25 of 2665 items
of 107 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
electronical-license
Trade Account