4V Tantalum Polymer Capacitors:

270 Products Found

We offer a wide range of tantalum polymer capacitors for applications that require high capacitance, low ESR, and stable performance over a wide temperature range

What is a tantalum polymer capacitor?

A tantalum polymer capacitor is a type of electrolytic capacitor that uses a solid conductive polymer as the electrolyte instead of the traditional manganese dioxide. It has a tantalum anode and a tantalum oxide dielectric. Tantalum polymer capacitors have some advantages over other types of electrolytic capacitors, such as lower equivalent series resistance (ESR), higher ripple current capability, better frequency response, and longer lifetime. Additionally, polymer capacitors feature a hight volumetric efficiency that allows smaller devices to have higher capacitance values.

What are tantalum polymer capacitors used for?

Tantalum polymer capacitors are used for applications that require high capacitance, low ESR, and stable performance over a wide temperature range. Some examples are power supply filtering and decoupling, audio and video equipment, portable devices, and automotive electronics. They are also used in consumer electronics and industrial applications. Vishay offers polymer capacitors in a variety of surface-mount case sizes for applications such as military, portable consumer, computer/ server, network infrastructure equipment, and many others. Panasonic POSCAP™ Tantalum Polymer Solid Electrolyte Chip Capacitors offer stable capacitance at high frequency and temperature, with low-ESR/ESL. These capacitors utilise a sintered tantalum anode with a proprietary high-conductivity polymer cathode. Panasonic's innovative construction and processing yields one of the lowest ESR levels in Tantalum-Polymer Capacitor technology, while exhibiting excellent performance in high frequency applications. POSCAP Capacitors are available in various, compact package sizes for a small PCB footprint while offering high volumetric efficiency for capacitance. In addition, Panasonic’s POSCAP parts demonstrate high reliability and high heat resistance, making them the ideal chip capacitor for digital, high-frequency devices and more.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Capacitance Tolerance
Voltage(DC)
Manufacturer Size Code
ESR
Capacitor Case / Package
Product Length
Product Width
Product Height
Ripple Current
Operating Temperature Min
Operating Temperature Max
Product Range
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3782357

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
CNY5.800
(CNY6.554)
100+
CNY4.820
(CNY5.4466)
500+
CNY3.740
(CNY4.2262)
1000+
CNY3.350
(CNY3.7855)
3000+
CNY3.320
(CNY3.7516)
Min: 5 / Mult: 5
220µF
± 20%
4V
D2E
0.045ohm
2917 [7343 Metric]
7.3mm
4.3mm
1.8mm
1.75A
-55°C
105°C
POSCAP TPE Series
-
3782362

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
CNY12.360
(CNY13.9668)
50+
CNY10.780
(CNY12.1814)
100+
CNY9.430
(CNY10.6559)
500+
CNY7.190
(CNY8.1247)
1000+
CNY6.560
(CNY7.4128)
Min: 5 / Mult: 5
330µF
± 20%
4V
D2E
0.04ohm
2917 [7343 Metric]
7.3mm
4.3mm
1.8mm
1.85A
-55°C
105°C
POSCAP TPE Series
-
2354881

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
CNY6.740
(CNY7.6162)
50+
CNY4.700
(CNY5.311)
250+
CNY4.030
(CNY4.5539)
500+
CNY3.880
(CNY4.3844)
Min: 5 / Mult: 5
220µF
± 20%
4V
D
0.025ohm
2917 [7343 Metric]
7.3mm
4.3mm
1.8mm
2.4A
-55°C
105°C
POSCAP TPE Series
-
2354881RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
CNY4.700
(CNY5.311)
250+
CNY4.030
(CNY4.5539)
500+
CNY3.880
(CNY4.3844)
Min: 100 / Mult: 1
220µF
± 20%
4V
D
0.025ohm
2917 [7343 Metric]
7.3mm
4.3mm
1.8mm
2.4A
-55°C
105°C
POSCAP TPE Series
-
2519807RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
CNY6.280
(CNY7.0964)
200+
CNY6.160
(CNY6.9608)
Min: 100 / Mult: 1
470µF
± 20%
4V
D
0.025ohm
2917 [7343 Metric]
7.3mm
4.3mm
2.8mm
3A
-55°C
105°C
vPolyTan T55 Series
-
2519807

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
CNY12.770
(CNY14.4301)
10+
CNY6.800
(CNY7.684)
50+
CNY6.540
(CNY7.3902)
100+
CNY6.280
(CNY7.0964)
200+
CNY6.160
(CNY6.9608)
Min: 1 / Mult: 1
470µF
± 20%
4V
D
0.025ohm
2917 [7343 Metric]
7.3mm
4.3mm
2.8mm
3A
-55°C
105°C
vPolyTan T55 Series
-
2855179

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
CNY4.580
(CNY5.1754)
100+
CNY3.830
(CNY4.3279)
500+
CNY3.000
(CNY3.390)
1000+
CNY2.680
(CNY3.0284)
Min: 10 / Mult: 10
100µF
± 20%
4V
B
0.07ohm
1411 [3528 Metric]
3.5mm
2.8mm
1.9mm
1.3A
-55°C
105°C
T520 KO-CAP Series
-
2855179RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
CNY3.830
(CNY4.3279)
500+
CNY3.000
(CNY3.390)
1000+
CNY2.680
(CNY3.0284)
Min: 100 / Mult: 5
100µF
± 20%
4V
B
0.07ohm
1411 [3528 Metric]
3.5mm
2.8mm
1.9mm
1.3A
-55°C
105°C
T520 KO-CAP Series
-
3350615

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
CNY22.770
(CNY25.7301)
10+
CNY17.260
(CNY19.5038)
100+
CNY14.100
(CNY15.933)
500+
CNY10.290
(CNY11.6277)
1000+
CNY10.060
(CNY11.3678)
More Pricing...
Min: 1 / Mult: 1
330µF
± 20%
4V
D
0.007ohm
2917 [7343 Metric]
7.3mm
4.3mm
2.8mm
5.66A
-55°C
105°C
vPolyTan T55 Series
-
3782357RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
CNY4.820
(CNY5.4466)
500+
CNY3.740
(CNY4.2262)
1000+
CNY3.350
(CNY3.7855)
3000+
CNY3.320
(CNY3.7516)
Min: 100 / Mult: 5
220µF
± 20%
4V
D2E
0.045ohm
2917 [7343 Metric]
7.3mm
4.3mm
1.8mm
1.75A
-55°C
105°C
POSCAP TPE Series
-
3782362RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
CNY9.430
(CNY10.6559)
500+
CNY7.190
(CNY8.1247)
1000+
CNY6.560
(CNY7.4128)
Min: 100 / Mult: 5
330µF
± 20%
4V
D2E
0.04ohm
2917 [7343 Metric]
7.3mm
4.3mm
1.8mm
1.85A
-55°C
105°C
POSCAP TPE Series
-
4380875

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
CNY16.040
(CNY18.1252)
10+
CNY10.980
(CNY12.4074)
50+
CNY8.940
(CNY10.1022)
100+
CNY8.280
(CNY9.3564)
500+
CNY7.220
(CNY8.1586)
More Pricing...
Min: 1 / Mult: 1
470µF
± 20%
4V
D
0.025ohm
2917 [7343 Metric]
7.3mm
4.3mm
2.8mm
4.24A
-55°C
150°C
T599 KO-CAP Series
AEC-Q200
3350615RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
CNY14.100
(CNY15.933)
500+
CNY10.290
(CNY11.6277)
1000+
CNY10.060
(CNY11.3678)
2500+
CNY9.780
(CNY11.0514)
5000+
CNY9.620
(CNY10.8706)
Min: 100 / Mult: 1
330µF
± 20%
4V
D
0.007ohm
2917 [7343 Metric]
7.3mm
4.3mm
2.8mm
5.66A
-55°C
105°C
vPolyTan T55 Series
-
4380875RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
CNY8.280
(CNY9.3564)
500+
CNY7.220
(CNY8.1586)
1000+
CNY6.280
(CNY7.0964)
Min: 100 / Mult: 1
470µF
± 20%
4V
D
0.025ohm
2917 [7343 Metric]
7.3mm
4.3mm
2.8mm
4.24A
-55°C
150°C
T599 KO-CAP Series
AEC-Q200
3782363

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
CNY9.940
(CNY11.2322)
50+
CNY8.610
(CNY9.7293)
100+
CNY7.450
(CNY8.4185)
500+
CNY5.630
(CNY6.3619)
1000+
CNY4.970
(CNY5.6161)
Min: 5 / Mult: 5
470µF
± 20%
4V
D3L
0.04ohm
2917 [7343 Metric]
7.3mm
4.3mm
2.8mm
1.85A
-55°C
105°C
POSCAP TPE Series
-
2354911

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
CNY13.330
(CNY15.0629)
50+
CNY8.720
(CNY9.8536)
250+
CNY8.130
(CNY9.1869)
500+
CNY6.540
(CNY7.3902)
1000+
CNY6.310
(CNY7.1303)
More Pricing...
Min: 5 / Mult: 5
470µF
± 20%
4V
D3L
0.012ohm
2917 [7343 Metric]
7.3mm
4.3mm
2.8mm
3.5A
-55°C
105°C
POSCAP TPE Series
-
3886109RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
1+
CNY3.610
(CNY4.0793)
Min: 100 / Mult: 1
220µF
± 20%
4V
T
0.025ohm
1411 [3528 Metric]
3.5mm
2.8mm
1.1mm
2.05A
-55°C
105°C
T520 KO-CAP Series
-
3886109

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
CNY3.610
(CNY4.0793)
Min: 1 / Mult: 1
220µF
± 20%
4V
T
0.025ohm
1411 [3528 Metric]
3.5mm
2.8mm
1.1mm
2.05A
-55°C
105°C
T520 KO-CAP Series
-
3782361

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
CNY8.470
(CNY9.5711)
50+
CNY7.340
(CNY8.2942)
100+
CNY6.350
(CNY7.1755)
500+
CNY4.800
(CNY5.424)
1000+
CNY4.240
(CNY4.7912)
Min: 5 / Mult: 5
220µF
± 20%
4V
B2
0.035ohm
1411 [3528 Metric]
3.5mm
2.8mm
1.9mm
1.35A
-55°C
105°C
POSCAP TPE Series
-
2354886

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
CNY16.780
(CNY18.9614)
50+
CNY9.360
(CNY10.5768)
250+
CNY8.960
(CNY10.1248)
500+
CNY8.550
(CNY9.6615)
1500+
CNY8.150
(CNY9.2095)
More Pricing...
Min: 5 / Mult: 5
330µF
± 20%
4V
D
0.018ohm
2917 [7343 Metric]
7.3mm
4.3mm
1.8mm
2.8A
-55°C
105°C
POSCAP TPE Series
-
2354941

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
CNY21.230
(CNY23.9899)
50+
CNY11.860
(CNY13.4018)
250+
CNY10.840
(CNY12.2492)
500+
CNY10.180
(CNY11.5034)
1000+
CNY9.810
(CNY11.0853)
More Pricing...
Min: 5 / Mult: 5
680µF
± 20%
4V
D
0.01ohm
2917 [7343 Metric]
7.3mm
4.3mm
3.8mm
4.4A
-55°C
105°C
POSCAP TPF Series
-
1108333RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
CNY4.820
(CNY5.4466)
500+
CNY4.310
(CNY4.8703)
1000+
CNY4.020
(CNY4.5426)
Min: 100 / Mult: 1
220µF
± 20%
4V
B
0.045ohm
1411 [3528 Metric]
3.5mm
2.8mm
1.9mm
1.7A
-55°C
105°C
T520 KO-CAP Series
-
1108331

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
CNY3.390
(CNY3.8307)
50+
CNY3.130
(CNY3.5369)
100+
CNY2.860
(CNY3.2318)
500+
CNY2.470
(CNY2.7911)
1000+
CNY2.340
(CNY2.6442)
More Pricing...
Min: 10 / Mult: 10
47µF
± 20%
4V
A
0.07ohm
1206 [3216 Metric]
3.2mm
1.6mm
1.6mm
1.3A
-55°C
105°C
T520 KO-CAP Series
-
9229620RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
CNY7.690
(CNY8.6897)
Min: 100 / Mult: 1
470µF
± 20%
4V
D
0.012ohm
2917 [7343 Metric]
7.3mm
4.3mm
2.8mm
4.3A
-55°C
105°C
T520 KO-CAP Series
-
9229620

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
CNY15.080
(CNY17.0404)
10+
CNY8.350
(CNY9.4355)
50+
CNY8.020
(CNY9.0626)
100+
CNY7.690
(CNY8.6897)
Min: 1 / Mult: 1
470µF
± 20%
4V
D
0.012ohm
2917 [7343 Metric]
7.3mm
4.3mm
2.8mm
4.3A
-55°C
105°C
T520 KO-CAP Series
-
1-25 of 270 items
of 11 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
electronical-license
Trade Account