6.3V Tantalum Polymer Capacitors:

712 Products Found

We offer a wide range of tantalum polymer capacitors for applications that require high capacitance, low ESR, and stable performance over a wide temperature range

What is a tantalum polymer capacitor?

A tantalum polymer capacitor is a type of electrolytic capacitor that uses a solid conductive polymer as the electrolyte instead of the traditional manganese dioxide. It has a tantalum anode and a tantalum oxide dielectric. Tantalum polymer capacitors have some advantages over other types of electrolytic capacitors, such as lower equivalent series resistance (ESR), higher ripple current capability, better frequency response, and longer lifetime. Additionally, polymer capacitors feature a hight volumetric efficiency that allows smaller devices to have higher capacitance values.

What are tantalum polymer capacitors used for?

Tantalum polymer capacitors are used for applications that require high capacitance, low ESR, and stable performance over a wide temperature range. Some examples are power supply filtering and decoupling, audio and video equipment, portable devices, and automotive electronics. They are also used in consumer electronics and industrial applications. Vishay offers polymer capacitors in a variety of surface-mount case sizes for applications such as military, portable consumer, computer/ server, network infrastructure equipment, and many others. Panasonic POSCAP™ Tantalum Polymer Solid Electrolyte Chip Capacitors offer stable capacitance at high frequency and temperature, with low-ESR/ESL. These capacitors utilise a sintered tantalum anode with a proprietary high-conductivity polymer cathode. Panasonic's innovative construction and processing yields one of the lowest ESR levels in Tantalum-Polymer Capacitor technology, while exhibiting excellent performance in high frequency applications. POSCAP Capacitors are available in various, compact package sizes for a small PCB footprint while offering high volumetric efficiency for capacitance. In addition, Panasonic’s POSCAP parts demonstrate high reliability and high heat resistance, making them the ideal chip capacitor for digital, high-frequency devices and more.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Capacitance Tolerance
Voltage(DC)
Manufacturer Size Code
ESR
Capacitor Case / Package
Product Length
Product Width
Product Height
Ripple Current
Operating Temperature Min
Operating Temperature Max
Product Range
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3521877

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
CNY3.950
(CNY4.4635)
50+
CNY3.700
(CNY4.181)
100+
CNY3.450
(CNY3.8985)
500+
CNY3.270
(CNY3.6951)
1000+
CNY3.220
(CNY3.6386)
More Pricing...
Min: 10 / Mult: 10
33µF
± 20%
6.3V
B
0.07ohm
1411 [3528 Metric]
3.5mm
2.8mm
1.9mm
1.347A
-55°C
125°C
T598 KO-CAP Series
AEC-Q200
3521877RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
CNY3.450
(CNY3.8985)
500+
CNY3.270
(CNY3.6951)
1000+
CNY3.220
(CNY3.6386)
2000+
CNY3.160
(CNY3.5708)
Min: 100 / Mult: 5
33µF
± 20%
6.3V
B
0.07ohm
1411 [3528 Metric]
3.5mm
2.8mm
1.9mm
1.347A
-55°C
125°C
T598 KO-CAP Series
AEC-Q200
2442697

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
CNY56.730
(CNY64.1049)
10+
CNY36.680
(CNY41.4484)
50+
CNY35.800
(CNY40.454)
100+
CNY34.920
(CNY39.4596)
500+
CNY33.780
(CNY38.1714)
More Pricing...
Min: 1 / Mult: 1
470µF
± 20%
6.3V
X
4000µohm
2917 [7343 Metric]
7.3mm
4.3mm
4mm
8.2A
-55°C
125°C
T530 KO-CAP Series
-
2787418

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
CNY6.190
(CNY6.9947)
50+
CNY5.500
(CNY6.215)
100+
CNY4.800
(CNY5.424)
500+
CNY4.060
(CNY4.5878)
1000+
CNY3.570
(CNY4.0341)
More Pricing...
Min: 10 / Mult: 10
47µF
± 20%
6.3V
T
0.04ohm
1411 [3528 Metric]
3.5mm
2.8mm
1.1mm
1.6A
-55°C
105°C
T520 KO-CAP Series
-
2762244

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
CNY5.060
(CNY5.7178)
50+
CNY4.840
(CNY5.4692)
100+
CNY4.610
(CNY5.2093)
500+
CNY3.940
(CNY4.4522)
1000+
CNY3.880
(CNY4.3844)
Min: 10 / Mult: 10
100µF
± 20%
6.3V
B
0.018ohm
1411 [3528 Metric]
3.5mm
2.8mm
1.9mm
2.7A
-55°C
105°C
T520 KO-CAP Series
-
2354847

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
CNY9.440
(CNY10.6672)
50+
CNY5.000
(CNY5.650)
250+
CNY4.600
(CNY5.198)
500+
CNY3.910
(CNY4.4183)
1000+
CNY3.700
(CNY4.181)
Min: 5 / Mult: 5
100µF
± 20%
6.3V
B2
0.025ohm
1411 [3528 Metric]
3.5mm
2.8mm
1.9mm
1.6A
-55°C
105°C
POSCAP TPE Series
-
2354851

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
CNY5.570
(CNY6.2941)
50+
CNY3.460
(CNY3.9098)
Min: 5 / Mult: 5
220µF
± 20%
6.3V
B2
0.035ohm
1411 [3528 Metric]
3.5mm
2.8mm
1.9mm
1.4A
-55°C
105°C
POSCAP TPE Series
-
9229612

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
CNY13.320
(CNY15.0516)
10+
CNY9.080
(CNY10.2604)
50+
CNY8.320
(CNY9.4016)
100+
CNY7.360
(CNY8.3168)
Min: 1 / Mult: 1
330µF
± 20%
6.3V
D
0.015ohm
2917 [7343 Metric]
7.3mm
4.3mm
2.8mm
3.9A
-55°C
105°C
T520 KO-CAP Series
-
3765317

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
CNY15.740
(CNY17.7862)
10+
CNY11.130
(CNY12.5769)
100+
CNY8.350
(CNY9.4355)
500+
CNY5.740
(CNY6.4862)
1000+
CNY5.620
(CNY6.3506)
More Pricing...
Min: 1 / Mult: 1
470µF
-
6.3V
-
-
-
-
4.3mm
-
2.73A
-55°C
105°C
-
-
2442699

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
CNY51.390
(CNY58.0707)
10+
CNY39.970
(CNY45.1661)
50+
CNY36.790
(CNY41.5727)
100+
CNY33.600
(CNY37.968)
Min: 1 / Mult: 1
470µF
± 20%
6.3V
Y
5000µohm
2917 [7343 Metric]
7.3mm
4.3mm
3.8mm
7.3A
-55°C
125°C
T530 KO-CAP Series
-
2671802

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
CNY9.550
(CNY10.7915)
Min: 1 / Mult: 1
220µF
± 20%
6.3V
D
6000µohm
2917 [7343 Metric]
7.3mm
4.3mm
2.8mm
6.1A
-55°C
105°C
T520 KO-CAP Series
-
2354829

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
CNY13.500
(CNY15.255)
50+
CNY8.390
(CNY9.4807)
250+
CNY7.790
(CNY8.8027)
500+
CNY6.600
(CNY7.458)
1000+
CNY6.470
(CNY7.3111)
Min: 5 / Mult: 5
330µF
± 20%
6.3V
D4
0.04ohm
2917 [7343 Metric]
7.3mm
4.3mm
2.8mm
3A
-55°C
105°C
POSCAP TPB Series
-
2354922

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
CNY19.410
(CNY21.9333)
50+
CNY11.650
(CNY13.1645)
250+
CNY9.970
(CNY11.2661)
500+
CNY9.790
(CNY11.0627)
1000+
CNY9.600
(CNY10.848)
More Pricing...
Min: 5 / Mult: 5
680µF
± 20%
6.3V
D
0.025ohm
2917 [7343 Metric]
7.3mm
4.3mm
3.8mm
3A
-55°C
105°C
POSCAP TPE Series
-
1358521

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
CNY15.010
(CNY16.9613)
10+
CNY8.280
(CNY9.3564)
50+
CNY8.160
(CNY9.2208)
100+
CNY8.040
(CNY9.0852)
500+
CNY7.910
(CNY8.9383)
Min: 1 / Mult: 1
330µF
± 20%
6.3V
V
0.015ohm
2917 [7343 Metric]
7.3mm
4.3mm
1.8mm
3.5A
-55°C
105°C
T520 KO-CAP Series
-
1862605

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
CNY4.390
(CNY4.9607)
50+
CNY4.210
(CNY4.7573)
100+
CNY4.020
(CNY4.5426)
500+
CNY3.400
(CNY3.842)
1000+
CNY3.210
(CNY3.6273)
Min: 10 / Mult: 10
47µF
± 20%
6.3V
A
0.15ohm
1206 [3216 Metric]
3.2mm
1.6mm
1.6mm
900mA
-55°C
105°C
T520 KO-CAP Series
-
2442697RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
CNY36.680
(CNY41.4484)
50+
CNY35.800
(CNY40.454)
100+
CNY34.920
(CNY39.4596)
500+
CNY33.780
(CNY38.1714)
1000+
CNY32.630
(CNY36.8719)
Min: 10 / Mult: 1
470µF
± 20%
6.3V
X
4000µohm
2917 [7343 Metric]
7.3mm
4.3mm
4mm
8.2A
-55°C
125°C
T530 KO-CAP Series
-
2455915

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
CNY5.070
(CNY5.7291)
50+
CNY3.280
(CNY3.7064)
250+
CNY2.930
(CNY3.3109)
Min: 5 / Mult: 5
100µF
± 20%
6.3V
B
0.035ohm
1411 [3528 Metric]
3.5mm
2.8mm
1.9mm
1.93A
-55°C
105°C
vPolyTan T55 Series
-
1108330

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
CNY3.960
(CNY4.4748)
50+
CNY3.790
(CNY4.2827)
100+
CNY3.620
(CNY4.0906)
500+
CNY3.050
(CNY3.4465)
1000+
CNY2.870
(CNY3.2431)
Min: 10 / Mult: 10
33µF
± 20%
6.3V
A
0.07ohm
1206 [3216 Metric]
3.2mm
1.6mm
1.6mm
1.3A
-55°C
105°C
T520 KO-CAP Series
-
2535319

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
CNY53.670
(CNY60.6471)
10+
CNY34.490
(CNY38.9737)
50+
CNY33.610
(CNY37.9793)
100+
CNY32.730
(CNY36.9849)
Min: 1 / Mult: 1
680µF
± 20%
6.3V
X
0.018ohm
2917 [7343 Metric]
7.3mm
4.3mm
4mm
3.9A
-55°C
125°C
T530 KO-CAP Series
-
2112959

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
CNY5.640
(CNY6.3732)
50+
CNY5.620
(CNY6.3506)
100+
CNY5.590
(CNY6.3167)
Min: 10 / Mult: 10
150µF
± 20%
6.3V
D
0.015ohm
2917 [7343 Metric]
7.3mm
4.3mm
2.8mm
3.9A
-55°C
105°C
T520 KO-CAP Series
-
1846859

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
CNY47.150
(CNY53.2795)
10+
CNY29.800
(CNY33.674)
50+
CNY29.040
(CNY32.8152)
100+
CNY28.270
(CNY31.9451)
500+
CNY28.190
(CNY31.8547)
More Pricing...
Min: 1 / Mult: 1
330µF
± 20%
6.3V
D
0.01ohm
2917 [7343 Metric]
7.3mm
4.3mm
2.8mm
5A
-55°C
125°C
T530 KO-CAP Series
-
2671809

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
CNY40.340
(CNY45.5842)
10+
CNY26.280
(CNY29.6964)
50+
CNY25.590
(CNY28.9167)
100+
CNY24.890
(CNY28.1257)
500+
CNY23.580
(CNY26.6454)
More Pricing...
Min: 1 / Mult: 1
1000µF
± 20%
6.3V
H
0.055ohm
2924 [7361 Metric]
7.3mm
6mm
1.9mm
1.8A
-55°C
105°C
T520 KO-CAP Series
-
9229612RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
CNY7.360
(CNY8.3168)
Min: 100 / Mult: 10
330µF
± 20%
6.3V
D
0.015ohm
2917 [7343 Metric]
7.3mm
4.3mm
2.8mm
3.9A
-55°C
105°C
T520 KO-CAP Series
-
1358521RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
CNY8.040
(CNY9.0852)
500+
CNY7.910
(CNY8.9383)
Min: 100 / Mult: 1
330µF
± 20%
6.3V
V
0.015ohm
2917 [7343 Metric]
7.3mm
4.3mm
1.8mm
3.5A
-55°C
105°C
T520 KO-CAP Series
-
1108330RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
CNY3.620
(CNY4.0906)
500+
CNY3.050
(CNY3.4465)
1000+
CNY2.870
(CNY3.2431)
Min: 100 / Mult: 5
33µF
± 20%
6.3V
A
0.07ohm
1206 [3216 Metric]
3.2mm
1.6mm
1.6mm
1.3A
-55°C
105°C
T520 KO-CAP Series
-
1-25 of 712 items
of 29 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
electronical-license
Trade Account